Through Hole Instrumentation, OP Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,485 In Stock | 1 : $1.88000 Tube | - | Tube | Active | General Purpose | 2 | Rail-to-Rail | 7V/µs | 10 MHz | - | 1 pA | 500 µV | 1mA (x2 Channels) | 30 mA | 2.5 V | 5.5 V | -40°C ~ 85°C (TA) | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
3,596 In Stock | 1 : $3.31000 Tube | - | Tube | Active | General Purpose | 1 | - | 0.3V/µs | - | - | 1.8 nA | 60 µV | - | - | 6 V | 36 V | -40°C ~ 85°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
2,822 In Stock | 1 : $3.46000 Tube | - | Tube | Active | General Purpose | 1 | - | 9V/µs | 4.5 MHz | - | 10 pA | 5 mV | 4mA | 40 mA | 4 V | 36 V | -55°C ~ 125°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
3,523 In Stock | 1 : $4.83000 Tube | - | Tube | Active | General Purpose | 1 | - | 0.3V/µs | 600 kHz | - | 1.2 nA | 20 µV | 1.6mA | - | 6 V | 36 V | -40°C ~ 85°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
5,232 In Stock | 1 : $5.70000 Tube | Tube | Active | General Purpose | 2 | - | 0.4V/µs | 1 MHz | - | 15 nA | 60 µV | 350µA (x2 Channels) | 20 mA | 4 V | 44 V | 0°C ~ 70°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | |||
1,563 In Stock | 1 : $5.70000 Tube | - | Tube | Active | J-FET | 1 | - | 12V/µs | 4.5 MHz | - | 30 pA | 120 µV | 2.8mA | - | 10 V | 36 V | 0°C ~ 70°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
0 In Stock | 1 : $6.04000 Tube | Tube | Active | General Purpose | 2 | Rail-to-Rail | 0.06V/µs | 200 kHz | - | 1 nA | 150 µV | 50µA (x2 Channels) | 25 mA | 2 V | 44 V | -40°C ~ 85°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | |||
2,622 In Stock | 1 : $6.12000 Tube | - | Tube | Active | General Purpose | 1 | - | 2.8V/µs | 8 MHz | - | 15 nA | 30 µV | - | - | 8 V | 36 V | -40°C ~ 85°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
415 In Stock | 1 : $6.29000 Tube | - | Tube | Active | Audio | 2 | - | 22V/µs | 9 MHz | - | 100 nA | 1 mV | 4mA | 90 mA | 9 V | 44 V | -40°C ~ 85°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
3,133 In Stock | 1 : $6.51000 Tube | - | Tube | Active | J-FET | 1 | - | 20V/µs | - | 4 MHz | 15 pA | 300 µV | 2.5mA | 25 mA | 9 V | 36 V | 0°C ~ 70°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
2,158 In Stock | 1 : $6.57000 Tube | - | Tube | Active | General Purpose | 1 | - | 0.2V/µs | 700 kHz | - | 40 pA | 10 µV | 350µA | - | 2.4 V | 40 V | -40°C ~ 85°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
986 In Stock | 1 : $6.61000 Tube | Tube | Active | J-FET | 2 | - | 13V/µs | 5 MHz | - | 7 pA | 200 µV | 1.7mA (x2 Channels) | - | 20 V | 36 V | 0°C ~ 70°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | |||
962 In Stock | 1 : $6.69000 Tube | - | Tube | Active | General Purpose | 1 | - | 0.2V/µs | - | 900 kHz | 30 pA | 30 µV | 380µA | - | 4 V | 40 V | -40°C ~ 85°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
1,175 In Stock | 1 : $6.74000 Tube | Tube | Active | General Purpose | 2 | Rail-to-Rail | 0.07V/µs | 200 kHz | - | 4 nA | 250 µV | 40µA (x2 Channels) | 25 mA | 2 V | 44 V | -40°C ~ 85°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | |||
2,875 In Stock | 1 : $7.64000 Tube | - | Tube | Active | General Purpose | 1 | - | 0.3V/µs | - | 600 kHz | 1.2 nA | 30 µV | - | - | 6 V | 36 V | 0°C ~ 70°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
3,731 In Stock | 1 : $8.10000 Tube | - | Tube | Active | Buffer | 1 | - | 75V/µs | 20 MHz | - | 500 µA | - | 5mA | - | 4.5 V | 40 V | 0°C ~ 100°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
8,337 In Stock | 1 : $8.48000 Tube | - | Tube | Active | J-FET | 2 | - | 20V/µs | - | 4 MHz | 25 pA | 300 µV | 5mA | 25 mA | 9 V | 36 V | 0°C ~ 70°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
3,946 In Stock | 1 : $8.55000 Tube | - | Tube | Active | J-FET | 1 | Rail-to-Rail | 3V/µs | 1.8 MHz | 1.9 MHz | 2 pA | 400 µV | 700µA | 20 mA | 5 V | 36 V | -40°C ~ 85°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
641 In Stock | 1 : $9.18000 Tube | Tube | Active | General Purpose | 4 | - | 0.1V/µs | 200 kHz | - | 6 nA | 80 µV | 38µA (x4 Channels) | - | 2.2 V | 30 V | 0°C ~ 70°C | Through Hole | 14-DIP (0.300", 7.62mm) | 14-PDIP | |||
1,588 In Stock | 1 : $9.31000 Tube | Tube | Active | General Purpose | 4 | - | 0.4V/µs | 1 MHz | - | 15 nA | 60 µV | 350µA (x4 Channels) | 20 mA | 4 V | 44 V | 0°C ~ 70°C | Through Hole | 14-DIP (0.300", 7.62mm) | 14-PDIP | |||
3,918 In Stock | 1 : $9.38000 Tube | - | Tube | Active | J-FET | 2 | - | 1.8V/µs | 1 MHz | 1 MHz | 5 pA | 750 µV | 340µA (x2 Channels) | 15 mA | 9 V | 36 V | 0°C ~ 70°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
557 In Stock | 1 : $10.12000 Tube | Tube | Active | Current Feedback | 2 | - | 700V/µs | 100 MHz | 100 MHz | 10 µA | 3 mV | 6mA (x2 Channels) | 125 mA | 4 V | 30 V | 0°C ~ 70°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | |||
1,265 In Stock | 1 : $10.27000 Tube | Tube | Active | General Purpose | 2 | - | 0.4V/µs | 1 MHz | - | 12 nA | 40 µV | 350µA (x2 Channels) | 20 mA | 4 V | 44 V | 0°C ~ 70°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | |||
1,065 In Stock | 1 : $10.75000 Tube | - | Tube | Active | General Purpose | 2 | Rail-to-Rail | 0.03V/µs | 75 kHz | - | 7 nA | 300 µV | - | 25 mA | 3 V | 36 V | -40°C ~ 125°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
1,371 In Stock | 1 : $11.31000 Tube | - | Tube | Active | General Purpose | 1 | - | 300V/µs | 50 MHz | - | 3.3 µA | 500 µV | 5.3mA | 32 mA | 9 V | 36 V | 0°C ~ 70°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP |