Showing
of 282
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT753
LMH6559MF/NOPB
IC BUFFER 1 CIRCUIT SOT23-5
Texas Instruments
3,361
In Stock
10,000
Factory
1 : $3.66000
Cut Tape (CT)
1,000 : $1.93294
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBuffer1-4580V/µs-1.75 GHz3 µA3 mV10mA74 mA3 V10 V-40°C ~ 85°C--Surface MountSC-74A, SOT-753SOT-23-5
SOT753
BUF602IDBVT
IC BUFFER 1 CIRCUIT SOT23-5
Texas Instruments
1,862
In Stock
10,000
Factory
1 : $3.01000
Cut Tape (CT)
250 : $2.09832
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBuffer1-8000V/µs1 GHz-3 µA16 mV5.8mA60 mA2.8 V12.6 V-45°C ~ 85°C--Surface MountSC-74A, SOT-753SOT-23-5
8 SOIC
OP279GSZ-REEL7
IC BUFFER 2 CIRCUIT 8SOIC
Analog Devices Inc.
9,762
In Stock
1 : $4.66000
Cut Tape (CT)
1,000 : $2.46036
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBuffer2Rail-to-Rail3V/µs5 MHz-300 nA4 mV-50 mA4.5 V12 V-40°C ~ 85°C--Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8 SOIC
OP279GSZ
IC BUFFER 2 CIRCUIT 8SOIC
Analog Devices Inc.
17,992
In Stock
1 : $4.66000
Tube
-
Tube
ActiveBuffer2Rail-to-Rail3V/µs5 MHz-300 nA4 mV-50 mA4.5 V12 V-40°C ~ 85°C--Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
1,160
In Stock
300
Factory
1 : $6.08000
Tube
-
Tube
ActiveBuffer2-4200V/µs-530 MHz800 nA1 mV2.2mA (x2 Channels)90 mA8 V11 V-40°C ~ 85°C--Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-HSOP
LMH6321MR/NOPB
IC BUFFER 1 CIRCUIT 8SOPWRPAD
Texas Instruments
655
In Stock
1 : $7.40000
Tube
-
Tube
ObsoleteBuffer1-2900V/µs-110 MHz2 µA4 mV14.9mA295 mA5 V32 V-40°C ~ 125°C--Surface Mount8-PowerSOIC (0.154", 3.90mm Width)8-SO PowerPad
8-PDIP Top View
LT1010CN8#PBF
IC BUFFER 1 CIRCUIT 8DIP
Analog Devices Inc.
544
In Stock
1 : $7.72000
Tube
-
Tube
ActiveBuffer1-75V/µs20 MHz-500 µA-5mA-4.5 V40 V0°C ~ 100°C--Through Hole8-DIP (0.300", 7.62mm)8-PDIP
8 DFB
LT1010CDD#PBF
IC BUFFER 1 CIRCUIT 8DFN
Analog Devices Inc.
1,064
In Stock
1 : $7.93000
Tube
-
Tube
ActiveBuffer1-75V/µs20 MHz-500 µA-5mA150 mA4.5 V40 V0°C ~ 100°C--Surface Mount8-WFDFN Exposed Pad8-DFN (3x3)
TO-220-5 Flow 6
LT1010CT#06PBF
IC BUFFER 1 CIRCUIT TO220-5
Analog Devices Inc.
862
In Stock
1 : $8.85000
Tube
-
Tube
ActiveBuffer1-75V/µs20 MHz-500 µA-5mA150 mA4.5 V40 V0°C ~ 100°C--Through HoleTO-220-5TO-220-5 Flow 6
8-SOIC
BUF634U/2K5
IC BUFFER 1 CIRCUIT 8SOIC
Texas Instruments
4,478
In Stock
1 : $17.00000
Cut Tape (CT)
2,500 : $10.36179
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsBuffer1-2000V/µs-180 MHz5 µA30 mV15mA250 mA4.5 V36 V-40°C ~ 85°C--Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
LT6201CS8#PBF
IC BUFFER 2 CIRCUIT 8SO
Analog Devices Inc.
376
In Stock
1 : $10.50000
Tube
Tube
ActiveBuffer2Rail-to-Rail50V/µs165 MHz-8 µA2.5 mV20mA (x2 Channels)90 mA2.5 V12.6 V0°C ~ 70°C--Surface Mount8-SOIC (0.154", 3.90mm Width)8-SO
TO-220-5 (Straight Leads)_4040208^C
BUF634T
IC BUFFER 1 CIRCUIT TO220-5
Texas Instruments
797
In Stock
10,848
Marketplace
18 : $16.86000
Bulk
1 : $19.50000
Tube
-
Bulk
Tube
Not For New DesignsBuffer1-2000V/µs-180 MHz5 µA30 mV15mA250 mA4.5 V36 V-40°C ~ 85°C--Through HoleTO-220-5TO-220-5
8-SOIC
BUF634U
IC BUFFER 1 CIRCUIT 8SOIC
Texas Instruments
0
In Stock
8,998
Factory
1 : $19.72000
Tube
-
Tube
Not For New DesignsBuffer1-2000V/µs-180 MHz5 µA30 mV15mA250 mA4.5 V36 V-40°C ~ 85°C--Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
6-LFCSP-UD
ADA4800ACPZ-RL
IC BUFFER 1 CIRCUIT 6LFCSP
Analog Devices Inc.
16,676
In Stock
1 : $1.82000
Cut Tape (CT)
10,000 : $0.77013
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBuffer1-145V/µs-400 MHz1 µA30 mV1.4mA-4 V17 V-40°C ~ 85°C--Surface Mount6-UFDFN Exposed Pad, CSP6-LFCSP-UD (1.6x1.6)
3,800
In Stock
2,500
Factory
1 : $2.73000
Cut Tape (CT)
2,500 : $1.37017
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBuffer1-4200V/µs-780 MHz800 nA1 mV2.2mA52 mA8 V11 V-40°C ~ 85°C--Surface MountSC-74A, SOT-753SOT-23-5
19,847
In Stock
1 : $3.51000
Cut Tape (CT)
2,500 : $1.75972
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBuffer1-4200V/µs-660 MHz800 nA1 mV2.2mA90 mA8 V11 V-40°C ~ 85°C--Surface MountSC-74A, SOT-753SOT-23-5
5,330
In Stock
1 : $3.94000
Cut Tape (CT)
2,500 : $1.97918
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBuffer1Differential---10 µA-5.5mA-2.7 V5.5 V-40°C ~ 85°C--Surface MountSOT-23-6SOT-6
8-SOIC
LMH6559MA/NOPB
IC BUFFER 1 CIRCUIT 8SOIC
Texas Instruments
264
In Stock
9,975
Factory
1 : $3.41000
Tube
-
Tube
ActiveBuffer1-4580V/µs-1.75 GHz3 µA3 mV10mA74 mA3 V10 V-40°C ~ 85°C--Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
TO-263-8, D²Pak (7 Leads + Tab), TO-263CA
LMH6321TSX/NOPB
IC BUFFER 1 CIRC DDPAK/TO263-7
Texas Instruments
3,108
In Stock
10,000
Factory
1 : $6.18000
Cut Tape (CT)
500 : $3.86960
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBuffer1-2900V/µs-110 MHz2 µA4 mV14.9mA295 mA5 V32 V-40°C ~ 125°C--Surface MountTO-263-8, D²Pak (7 Leads + Tab), TO-263CADDPAK/TO-263-7
12,049
In Stock
1 : $7.78000
Cut Tape (CT)
2,500 : $4.25158
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBuffer1Rail-to-Rail600V/µs-230 MHz5.4 µA4 mV5.5mA120 mA3.15 V11 V-40°C ~ 85°C--Surface MountSC-74A, SOT-753SOT-23-5
TO-263-8, D²Pak (7 Leads + Tab), TO-263CA
LMH6321TS/NOPB
IC BUFFER 1 CIRC DDPAK/TO263-7
Texas Instruments
1,544
In Stock
1 : $7.40000
Tube
-
Tube
Last Time BuyBuffer1-2900V/µs-110 MHz2 µA4 mV14.9mA295 mA5 V32 V-40°C ~ 125°C--Surface MountTO-263-8, D²Pak (7 Leads + Tab), TO-263CADDPAK/TO-263-7
TO-220-5  Bent and Staggered_05-08-1421
LT1010CT#PBF
IC BUFFER 1 CIRCUIT TO220-5
Analog Devices Inc.
2,743
In Stock
1 : $8.85000
Tube
-
Tube
ActiveBuffer1-75V/µs20 MHz-500 µA-5mA-4.5 V40 V0°C ~ 100°C--Through HoleTO-220-5TO-220-5
8-SOIC
LT6201IS8#PBF
IC BUFFER 2 CIRCUIT 8SO
Analog Devices Inc.
61
In Stock
1 : $11.14000
Tube
Tube
ActiveBuffer2Rail-to-Rail50V/µs165 MHz-8 µA2.5 mV20mA (x2 Channels)90 mA2.5 V12.6 V-40°C ~ 85°C--Surface Mount8-SOIC (0.154", 3.90mm Width)8-SO
6-LFCSP-UD
ADA4800ACPZ-R7
IC BUFFER 1 CIRCUIT 6LFCSP
Analog Devices Inc.
4,676
In Stock
1 : $1.82000
Cut Tape (CT)
3,000 : $0.83173
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBuffer1-145V/µs-400 MHz1 µA30 mV1.4mA-4 V17 V-40°C ~ 85°C--Surface Mount6-UFDFN Exposed Pad, CSP6-LFCSP-UD (1.6x1.6)
4,522
In Stock
10,000
Factory
1 : $3.32000
Cut Tape (CT)
2,500 : $1.66569
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBuffer1Differential---10 µA-5.5mA-2.7 V5.5 V-40°C ~ 85°C--Surface MountSOT-23-6SOT-6
Showing
of 282

Buffer Instrumentation, OP Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.