Audio Instrumentation, OP Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,364 In Stock 10,000 Factory | 1 : $0.83000 Cut Tape (CT) 2,500 : $0.32242 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Audio | 2 | - | 7V/µs | 15 MHz | - | 500 nA | 300 µV | 5mA (x2 Channels) | 40 mA | 10 V | 30 V | -40°C ~ 85°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
15,264 In Stock | 1 : $1.91000 Cut Tape (CT) 2,500 : $0.87537 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Audio | 2 | Rail-to-Rail | 23V/µs | 5.1 MHz | - | 300 nA | 250 µV | 650µA (x2 Channels) | 50 mA | 3.5 V | 36 V | -40°C ~ 125°C (TA) | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | |||
4,860 In Stock | 1 : $1.97000 Cut Tape (CT) 2,500 : $0.89991 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Audio | 2 | Rail-to-Rail | 17V/µs | 22 MHz | - | 600 nA | 500 µV | 1.5mA (x2 Channels) | 30 mA | 3 V | 36 V | -40°C ~ 85°C | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | |||
8,544 In Stock 10,000 Factory | 1 : $2.00000 Cut Tape (CT) 2,500 : $0.91731 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Audio | 2 | Rail-to-Rail | 17V/µs | 22 MHz | - | 600 nA | 500 µV | 1.5mA (x2 Channels) | 30 mA | 3 V | 36 V | -40°C ~ 85°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
5,554 In Stock 10,000 Factory | 1 : $1.87000 Cut Tape (CT) 1,000 : $0.91971 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Audio | 2 | Rail-to-Rail | 3.7V/µs | 6.25 MHz | - | 0.2 pA | 500 µV | 700µA (x2 Channels) | 350 mA | 2.5 V | 5.5 V | -40°C ~ 85°C | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | 8-HVSSOP | |||
5,006 In Stock 10,000 Factory | 1 : $2.32000 Cut Tape (CT) 2,500 : $1.06217 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Audio | 2 | Rail-to-Rail | 20V/µs | 11 MHz | - | 2 pA | 1 mV | 1.8mA (x2 Channels) | 36 mA | 4.5 V | 36 V | -40°C ~ 85°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
30,068 In Stock | 1 : $1.17000 Tube | - | Tube | Active | Audio | 2 | - | 5V/µs | 15 MHz | - | 100 nA | 300 µV | 6mA | 50 mA | 4 V | 36 V | -40°C ~ 85°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOP | ||
7,624 In Stock 10,000 Factory | 1 : $2.85000 Cut Tape (CT) 2,500 : $1.43062 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Audio | 2 | Rail-to-Rail | 20V/µs | 35 MHz | - | 20 nA | 100 µV | 2.6mA (x2 Channels) | 30 mA | 4.5 V | 36 V | -40°C ~ 85°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
4,918 In Stock 10,000 Factory | 1 : $2.85000 Cut Tape (CT) 2,500 : $1.43062 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Audio | 2 | Rail-to-Rail | 20V/µs | 35 MHz | - | 20 nA | 100 µV | 2.6mA (x2 Channels) | 30 mA | 4.5 V | 36 V | -40°C ~ 85°C | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | |||
7,223 In Stock | 1 : $2.94000 Cut Tape (CT) 2,500 : $1.47763 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Audio | 1 | Differential | 18V/µs | 50 MHz | - | 60 nA | 200 µV | 10mA | 80 mA | 5 V | 36 V | -40°C ~ 85°C | - | - | Surface Mount | 8-PowerSOIC (0.154", 3.90mm Width) | 8-SO PowerPad | ||
4,560 In Stock | 1 : $3.45000 Cut Tape (CT) 2,500 : $1.73286 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Audio | 1 | Differential | 50V/µs | - | 180 MHz | 2 µA | 500 µV | 14mA | 85 mA | 5 V | 32 V | -40°C ~ 85°C | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | 8-HVSSOP | ||
9,972 In Stock 10,000 Factory | 1 : $2.79000 Cut Tape (CT) 250 : $1.88872 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Audio | 2 | Rail-to-Rail | 20V/µs | 11 MHz | - | 2 pA | 1 mV | 1.8mA (x2 Channels) | 36 mA | 4.5 V | 36 V | -40°C ~ 85°C | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | |||
16,110 In Stock | 1 : $3.77000 Cut Tape (CT) 1,000 : $1.99374 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Audio | 2 | - | 22V/µs | 9 MHz | - | 100 nA | 1 mV | 4mA | 90 mA | 9 V | 44 V | -40°C ~ 85°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
31,268 In Stock 10,000 Factory | 1 : $4.53000 Cut Tape (CT) 2,500 : $2.27555 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Audio | 1 | - | 27V/µs | 80 MHz | - | 60 nA | 100 µV | 3.6mA | 62 mA | 4.5 V | 36 V | -40°C ~ 85°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
1,438 In Stock 9,975 Factory | 1 : $2.29000 Tube | Tube | Active | Audio | 2 | Rail-to-Rail | 23V/µs | 5.1 MHz | - | 300 nA | 250 µV | 650µA (x2 Channels) | 50 mA | 3.5 V | 36 V | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
2,991 In Stock | 1 : $2.54000 Tube | - | Tube | Active | Audio | 2 | - | 20V/µs | 55 MHz | - | 10 nA | 100 µV | 10mA (x2 Channels) | 26 mA | 5 V | 34 V | -40°C ~ 85°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
2,470 In Stock 8,000 Factory | 1 : $2.62000 Tube | Tube | Active | Audio | 2 | Rail-to-Rail | 10V/µs | 18 MHz | - | 10 pA | 500 µV | 2mA (x2 Channels) | 30 mA | 4.5 V | 36 V | -40°C ~ 85°C | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | |||
1,145 In Stock 10,000 Factory | 1 : $2.65000 Tube | Tube | Active | Audio | 2 | Rail-to-Rail | 17V/µs | 22 MHz | - | 600 nA | 500 µV | 1.5mA (x2 Channels) | 30 mA | 3 V | 36 V | -40°C ~ 85°C | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | |||
2,214 In Stock 9,975 Factory | 1 : $3.12000 Tube | - | Tube | Active | Audio | 2 | Rail-to-Rail | 24V/µs | 53 MHz | - | 10 pA | 500 µV | 3.9mA (x2 Channels) | 100 mA | 4.5 V | 36 V | -40°C ~ 125°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
13,339 In Stock 9,000 Factory | 1 : $6.50000 Cut Tape (CT) 3,000 : $3.26422 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Audio | 2 | - | 10V/µs | 32 MHz | - | 1.2 µA | 100 µV | 2.6mA (x2 Channels) | 145 mA | 4 V | 36 V | -40°C ~ 125°C | - | - | Surface Mount | 10-VFDFN Exposed Pad | 10-VSON (3x3) | |||
1,279 In Stock 10,000 Factory | 1 : $3.42000 Tube | Tube | Active | Audio | 4 | Rail-to-Rail | 17V/µs | 22 MHz | - | 600 nA | 500 µV | 1.5mA (x4 Channels) | 50 mA | 3 V | 36 V | -40°C ~ 85°C | - | - | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | |||
2,972 In Stock 9,975 Factory | 1 : $3.49000 Tube | - | Tube | Active | Audio | 1 | Differential | 18V/µs | 50 MHz | - | 60 nA | 200 µV | 10mA | 80 mA | 5 V | 36 V | -40°C ~ 85°C | - | - | Surface Mount | 8-PowerSOIC (0.154", 3.90mm Width) | 8-SO PowerPad | ||
4,649 In Stock | 1 : $3.77000 Tube | - | Tube | Active | Audio | 2 | - | 22V/µs | 9 MHz | - | 100 nA | 1 mV | 4mA | 90 mA | 9 V | 44 V | -40°C ~ 85°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,177 In Stock | 1 : $4.62000 Tube | - | Tube | Last Time Buy | Audio | 1 | Differential | 50V/µs | - | 180 MHz | 2 µA | 500 µV | 14mA | 85 mA | 5 V | 32 V | -40°C ~ 85°C | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | 8-HVSSOP | ||
1,441 In Stock | 1 : $8.75000 Cut Tape (CT) 1,000 : $4.96314 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Audio | 2 | - | 0.9V/µs | 3.5 MHz | - | 300 nA | 200 µV | 3.7mA | 30 mA | 4 V | 36 V | -40°C ~ 85°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |