Showing
of 7,377
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
TO-223-5 Top View
AD8531ARTZ-REEL7
IC OPAMP GP 1 CIRCUIT SOT23-5
Analog Devices Inc.
49,477
In Stock
1 : $0.97000
Cut Tape (CT)
3,000 : $0.41006
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose1Rail-to-Rail5V/µs3 MHz-5 pA25 mV750µA250 mA2.7 V6 V-40°C ~ 85°C--Surface MountSC-74A, SOT-753SOT-23-5
SOT-23-6
AD8591ARTZ-REEL7
IC OPAMP GP 1 CIRCUIT SOT23-6
Analog Devices Inc.
59,427
In Stock
1 : $1.17000
Cut Tape (CT)
3,000 : $0.49490
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose1Rail-to-Rail5V/µs3 MHz-5 pA2 mV1.25mA250 mA2.5 V6 V-40°C ~ 85°C--Surface MountSOT-23-6SOT-23-6
SC-70-5
AD8531AKSZ-REEL7
IC OPAMP GP 1 CIRCUIT SC70-5
Analog Devices Inc.
25,468
In Stock
1 : $1.23000
Cut Tape (CT)
3,000 : $0.52318
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose1Rail-to-Rail5V/µs3 MHz-5 pA25 mV750µA250 mA2.7 V6 V-40°C ~ 85°C--Surface Mount5-TSSOP, SC-70-5, SOT-353SC-70-5
SC-70-5
AD8541AKSZ-REEL7
IC OPAMP GP 1 CIRCUIT SC70-5
Analog Devices Inc.
16,392
In Stock
1 : $1.23000
Cut Tape (CT)
3,000 : $0.52318
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose1Rail-to-Rail0.92V/µs1 MHz-4 pA1 mV45µA30 mA2.7 V5.5 V-40°C ~ 125°C--Surface Mount5-TSSOP, SC-70-5, SOT-353SC-70-5
SC-70-5
AD8515AKSZ-REEL7
IC OPAMP GP 1 CIRCUIT SC70-5
Analog Devices Inc.
16,929
In Stock
1 : $1.30000
Cut Tape (CT)
3,000 : $0.55146
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose1Rail-to-Rail2.7V/µs5 MHz-5 pA1 mV410µA20 mA1.8 V5 V-40°C ~ 125°C--Surface Mount5-TSSOP, SC-70-5, SOT-353SC-70-5
8 MSOP
AD8542ARMZ-REEL
IC OPAMP GP 2 CIRCUIT 8MSOP
Analog Devices Inc.
28,148
In Stock
1 : $1.37000
Cut Tape (CT)
3,000 : $0.57974
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose2Rail-to-Rail0.92V/µs1 MHz-4 pA1 mV45µA (x2 Channels)30 mA2.7 V5.5 V-40°C ~ 125°C--Surface Mount8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-MSOP
SOT-23-5 Top View
AD8601WDRTZ-REEL7
IC OPAMP GP 1 CIRCUIT SOT23-5
Analog Devices Inc.
20,238
In Stock
1 : $1.40000
Cut Tape (CT)
3,000 : $0.59388
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose1Rail-to-Rail6V/µs8.4 MHz-0.2 pA1.3 mV750µA50 mA2.7 V5.5 V-40°C ~ 125°CAutomotive-Surface MountSC-74A, SOT-753SOT-23-5
8 SOIC
AD8542ARZ-REEL7
IC OPAMP GP 2 CIRCUIT 8SOIC
Analog Devices Inc.
24,587
In Stock
1 : $1.37000
Cut Tape (CT)
1,000 : $0.62115
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose2Rail-to-Rail0.92V/µs1 MHz-4 pA1 mV45µA (x2 Channels)30 mA2.7 V5.5 V-40°C ~ 125°C--Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8 MSOP
AD8532ARMZ-REEL
IC OPAMP GP 2 CIRCUIT 8MSOP
Analog Devices Inc.
19,503
In Stock
1 : $1.53000
Cut Tape (CT)
3,000 : $0.65044
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose2Rail-to-Rail5V/µs3 MHz-5 pA25 mV750µA (x2 Channels)250 mA2.7 V6 V-40°C ~ 85°C--Surface Mount8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-MSOP
10 MSOP
AD8592ARMZ-REEL
IC OPAMP GP 2 CIRCUIT 10MSOP
Analog Devices Inc.
46,790
In Stock
1 : $1.60000
Cut Tape (CT)
3,000 : $0.67872
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose2Rail-to-Rail5V/µs3 MHz-5 pA2 mV-250 mA2.5 V6 V-40°C ~ 85°C--Surface Mount10-TFSOP, 10-MSOP (0.118", 3.00mm Width)10-MSOP
8 MSOP
AD8602DRMZ-REEL
IC CMOS 2 CIRCUIT 8MSOP
Analog Devices Inc.
15,098
In Stock
1 : $1.52000
Cut Tape (CT)
3,000 : $0.69539
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveCMOS2Rail-to-Rail6V/µs8.4 MHz-0.2 pA1.3 mV750µA (x2 Channels)50 mA2.7 V5.5 V-40°C ~ 125°C--Surface Mount8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-MSOP
8 SOIC
AD8602DRZ-REEL7
IC CMOS 2 CIRCUIT 8SOIC
Analog Devices Inc.
4,090
In Stock
1 : $1.52000
Cut Tape (CT)
1,000 : $0.74690
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveCMOS2Rail-to-Rail6V/µs8.4 MHz-0.2 pA1.3 mV750µA (x2 Channels)50 mA2.7 V5.5 V-40°C ~ 125°C--Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
SC-70-5
AD8613AKSZ-REEL7
IC OPAMP GP 1 CIRCUIT SC70-5
Analog Devices Inc.
21,317
In Stock
1 : $1.64000
Cut Tape (CT)
3,000 : $0.74993
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose1Rail-to-Rail0.1V/µs400 kHz-0.2 pA400 µV38µA80 mA1.8 V5 V-40°C ~ 125°C--Surface Mount5-TSSOP, SC-70-5, SOT-353SC-70-5
SC-70-5
AD8691AKSZ-REEL7
IC OPAMP GP 1 CIRCUIT SC70-5
Analog Devices Inc.
8,758
In Stock
1 : $1.70000
Cut Tape (CT)
3,000 : $0.77719
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose1Rail-to-Rail5V/µs10 MHz-0.2 pA400 µV950µA80 mA2.7 V5.5 V-40°C ~ 125°C--Surface Mount5-TSSOP, SC-70-5, SOT-353SC-70-5
8 SOIC
OP07DRZ-REEL
IC OPAMP GP 1 CIRCUIT 8SOIC
Analog Devices Inc.
6,331
In Stock
1 : $1.82000
Cut Tape (CT)
2,500 : $0.83174
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose1-0.2V/µs600 kHz600 kHz200 pA45 µV1.1mA15 mA8 V36 V-40°C ~ 125°C--Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
SOT-23-5 Top View
ADA4891-1ARJZ-R7
IC OPAMP GP 1 CIRCUIT SOT23-5
Analog Devices Inc.
6,608
In Stock
1 : $1.88000
Cut Tape (CT)
3,000 : $0.85901
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose1Rail-to-Rail210V/µs-240 MHz2 pA2.5 mV4.4mA125 mA2.7 V5.5 V-40°C ~ 125°C--Surface MountSC-74A, SOT-753SOT-23-5
TSOT-23-5
AD8538AUJZ-REEL7
IC OPAMP ZERO-DRIFT 1 CIRC TSOT5
Analog Devices Inc.
75,810
In Stock
1 : $1.94000
Cut Tape (CT)
3,000 : $0.88627
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZero-Drift1-0.4V/µs430 kHz-15 pA5 µV150µA25 mA2.7 V5.5 V-40°C ~ 125°C--Surface MountSOT-23-5 Thin, TSOT-23-5TSOT-23-5
14-SOIC
AD8544ARZ-REEL
IC OPAMP GP 4 CIRCUIT 14SOIC
Analog Devices Inc.
10,611
In Stock
1 : $2.00000
Cut Tape (CT)
2,500 : $0.91354
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose4Rail-to-Rail0.92V/µs1 MHz-4 pA1 mV45µA (x4 Channels)30 mA2.7 V5.5 V-40°C ~ 125°C--Surface Mount14-SOIC (0.154", 3.90mm Width)14-SOIC
14-TSSOP
AD8544ARUZ-REEL
IC OPAMP GP 4 CIRCUIT 14TSSOP
Analog Devices Inc.
9,269
In Stock
1 : $2.00000
Cut Tape (CT)
2,500 : $0.91354
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose4Rail-to-Rail0.92V/µs1 MHz-4 pA1 mV45µA (x4 Channels)30 mA2.7 V5.5 V-40°C ~ 125°C--Surface Mount14-TSSOP (0.173", 4.40mm Width)14-TSSOP
SOT-23-8
AD8293G160ARJZ-R7
IC INST AMP 1 CIRCUIT SOT23-8
Analog Devices Inc.
4,424
In Stock
1 : $2.09000
Cut Tape (CT)
3,000 : $0.95445
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveInstrumentation1Rail-to-Rail--500 Hz400 pA9 µV1mA35 mA1.8 V5.5 V-40°C ~ 85°C--Surface MountSOT-23-8SOT-23-8
SC-70-5
AD8565AKSZ-REEL7
IC OPAMP GP 1 CIRCUIT SC70-5
Analog Devices Inc.
14,854
In Stock
1 : $2.09000
Cut Tape (CT)
3,000 : $0.95445
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose1Rail-to-Rail6V/µs5 MHz-80 nA2 mV700µA35 mA4.5 V16 V-40°C ~ 85°C--Surface Mount5-TSSOP, SC-70-5, SOT-353SC-70-5
SOT-23-6
ADA4851-1YRJZ-RL7
IC OPAMP VFB 1 CIRCUIT SOT23-6
Analog Devices Inc.
12,905
In Stock
1 : $2.09000
Cut Tape (CT)
3,000 : $0.95445
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVoltage Feedback1Rail-to-Rail375V/µs-105 MHz2.2 µA600 µV2.9mA83 mA2.7 V12 V-40°C ~ 125°C--Surface MountSOT-23-6SOT-23-6
SOT-23-8
AD8293G80ARJZ-R7
IC INST AMP 1 CIRCUIT SOT23-8
Analog Devices Inc.
10,107
In Stock
1 : $2.09000
Cut Tape (CT)
3,000 : $0.95445
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveInstrumentation1Rail-to-Rail--500 Hz400 pA9 µV1mA35 mA1.8 V5.5 V-40°C ~ 85°C--Surface MountSOT-23-8SOT-23-8
TO-223-5 Top View
AD8601ARTZ-REEL7
IC OPAMP GP 1 CIRCUIT SOT23-5
Analog Devices Inc.
10,523
In Stock
1 : $2.20000
Cut Tape (CT)
3,000 : $1.00899
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose1Rail-to-Rail6V/µs8.4 MHz-0.2 pA80 µV750µA50 mA2.7 V5.5 V-40°C ~ 125°C--Surface MountSC-74A, SOT-753SOT-23-5
8 SOIC
OP07CSZ-REEL
IC OPAMP GP 1 CIRCUIT 8SOIC
Analog Devices Inc.
16,044
In Stock
1 : $2.20000
Cut Tape (CT)
2,500 : $1.00899
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose1-0.3V/µs-600 kHz1.8 nA60 µV--6 V36 V-40°C ~ 85°C--Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
Showing
of 7,377

Analog Devices Inc. Instrumentation, OP Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.