8-WFDFN Exposed Pad Instrumentation, OP Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
39,555 In Stock | 1 : $1.20000 Cut Tape (CT) 3,300 : $0.94500 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 2 | Rail-to-Rail | 0.003V/µs | 9 kHz | - | 1 pA | 4.5 mV | 450nA (x2 Channels) | 22 mA | 1.4 V | 6 V | -40°C ~ 125°C (TA) | Surface Mount | 8-WFDFN Exposed Pad | 8-TDFN (2x3) | ||
5,799 In Stock | 1 : $1.77000 Cut Tape (CT) 3,300 : $1.36500 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Instrumentation | 1 | Rail-to-Rail | 9V/µs | 500 kHz | - | 10 pA | 3 mV | 800µA | - | 1.8 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 8-WFDFN Exposed Pad | 8-TDFN (2x3) | ||
19,772 In Stock | 1 : $2.58000 Cut Tape (CT) 3,300 : $1.98000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 2 | Rail-to-Rail | 4V/µs | 5 MHz | - | 2 pA | 9 µV | 500µA (x2 Channels) | 40 mA | 2.2 V | 5.5 V | -40°C ~ 125°C (TA) | Surface Mount | 8-WFDFN Exposed Pad | 8-TDFN (2x3) | |||
4,588 In Stock | 1 : $6.97000 Cut Tape (CT) 2,500 : $3.72000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Rail-to-Rail | 70V/µs | 215 MHz | - | 5 µA | 450 µV | 3.3mA (x2 Channels) | 30 mA | 3 V | 12.6 V | 0°C ~ 70°C | Surface Mount | 8-WFDFN Exposed Pad | 8-DFN (3x3) | |||
9,728 In Stock | 1 : $6.97000 Cut Tape (CT) 2,500 : $3.72000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Rail-to-Rail | 20V/µs | 60 MHz | - | 250 nA | 700 µV | 900µA (x2 Channels) | 50 mA | 2.2 V | 12.6 V | 0°C ~ 70°C | Surface Mount | 8-WFDFN Exposed Pad | 8-DFN (3x3) | |||
3,379 In Stock | 1 : $6.91000 Cut Tape (CT) 2,500 : $4.11000 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Sense | 1 | - | - | 200 kHz | - | 60 pA | 3 µV | 420µA | 1 mA | 4 V | 60 V | -40°C ~ 125°C | Surface Mount | 8-WFDFN Exposed Pad | 8-DFN (3x3) | ||
5,270 In Stock | 1 : $8.22000 Cut Tape (CT) 500 : $5.35618 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Differential | 1 | Rail-to-Rail | 75V/µs | 500 MHz | 35 MHz | 100 nA | 25 µV | 1.9mA | 55 mA | 2.8 V | 11 V | -40°C ~ 85°C | Surface Mount | 8-WFDFN Exposed Pad | 8-DFN (2x3) | ||
678 In Stock | 1 : $5.65000 Tube | - | Tube | Active | Differential | 1 | Rail-to-Rail | 65V/µs | 70 MHz | - | 18 µA | 3 mV | 14.8mA | 85 mA | 2.375 V | 12.6 V | 0°C ~ 70°C | Surface Mount | 8-WFDFN Exposed Pad | 8-DFN (3x3) | ||
510 In Stock | 1 : $5.81000 Tube | - | Tube | Active | Differential | 1 | Differential, Rail-to-Rail | 45V/µs | 180 MHz | 34 MHz | 75 nA | 75 µV | 1mA | - | 2.8 V | 5.25 V | -40°C ~ 85°C | Surface Mount | 8-WFDFN Exposed Pad | 8-DFN (3x3) | ||
2,057 In Stock | 1 : $6.33000 Tube | - | Tube | Active | Current Sense | 1 | - | - | 200 kHz | - | 60 pA | 3 µV | 420µA | - | 4 V | 60 V | -40°C ~ 85°C | Surface Mount | 8-WFDFN Exposed Pad | 8-DFN (3x3) | ||
14,379 In Stock | 1 : $6.49000 Tube | Tube | Active | General Purpose | 2 | Rail-to-Rail | 0.11V/µs | 350 kHz | - | 20 pA | 35 µV | 135µA (x2 Channels) | 20 mA | 2.7 V | 36 V | 0°C ~ 70°C | Surface Mount | 8-WFDFN Exposed Pad | 8-DFN (3x3) | |||
9,097 In Stock | 1 : $6.49000 Tube | - | Tube | Active | Differential | 1 | Rail-to-Rail | 65V/µs | 70 MHz | - | 18 µA | 3 mV | 14.8mA | - | 2.375 V | 12.6 V | -40°C ~ 125°C | Surface Mount | 8-WFDFN Exposed Pad | 8-DFN (3x3) | ||
1,320 In Stock | 1 : $6.49000 Tube | - | Tube | Active | Differential | 1 | Rail-to-Rail | 65V/µs | 70 MHz | - | 18 µA | 3 mV | 14.8mA | 85 mA | 2.375 V | 12.6 V | -40°C ~ 85°C | Surface Mount | 8-WFDFN Exposed Pad | 8-DFN (3x3) | ||
250 In Stock | 1 : $6.71000 Tube | - | Tube | Active | CMOS | 2 | Rail-to-Rail | 10V/µs | 18 MHz | - | 0.5 pA | 100 µV | 2.5mA (x2 Channels) | 30 mA | 2.8 V | 11 V | 0°C ~ 70°C | Surface Mount | 8-WFDFN Exposed Pad | 8-DFN (3x3) | ||
946 In Stock | 1 : $6.86000 Tube | Tube | Active | General Purpose | 1 | Rail-to-Rail | 0.4V/µs | 1.1 MHz | - | 17 nA | 125 µV | 230µA | 31.7 mA | 2.7 V | 44 V | -40°C ~ 85°C | Surface Mount | 8-WFDFN Exposed Pad | 8-DFN (3x3) | |||
5,477 In Stock | 1 : $6.91000 Tube | - | Tube | Active | Current Sense | 1 | - | - | 200 kHz | - | 60 pA | 3 µV | 420µA | 1 mA | 4 V | 60 V | -40°C ~ 125°C | Surface Mount | 8-WFDFN Exposed Pad | 8-DFN (3x3) | ||
6,810 In Stock | 1 : $6.97000 Tube | Tube | Active | General Purpose | 2 | Rail-to-Rail | 70V/µs | 215 MHz | - | 5 µA | 450 µV | 3.3mA (x2 Channels) | 30 mA | 3 V | 12.6 V | 0°C ~ 70°C | Surface Mount | 8-WFDFN Exposed Pad | 8-DFN (3x3) | |||
1,800 In Stock | 1 : $7.16000 Tube | Tube | Active | General Purpose | 2 | Rail-to-Rail | 70V/µs | 215 MHz | - | 5 µA | 450 µV | 3.3mA (x2 Channels) | 30 mA | 3 V | 12.6 V | -40°C ~ 85°C | Surface Mount | 8-WFDFN Exposed Pad | 8-DFN (3x3) | |||
454 In Stock | 1 : $7.24000 Tube | - | Tube | Active | Current Sense | 1 | - | - | 200 kHz | - | 60 pA | 3 µV | 420µA | 1 mA | 5 V | 100 V | -40°C ~ 85°C | Surface Mount | 8-WFDFN Exposed Pad | 8-DFN (3x3) | ||
10,000 In Stock | 1 : $12.26000 Cut Tape (CT) 2,500 : $7.29000 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 1 | Rail-to-Rail | 0.2V/µs | 200 kHz | - | 4 nA | 5 µV | 950µA | - | 2.7 V | 11 V | -40°C ~ 85°C | Surface Mount | 8-WFDFN Exposed Pad | 8-DFN (3x3) | ||
19,239 In Stock | 1 : $7.44000 Tube | Tube | Active | General Purpose | 2 | Rail-to-Rail | 0.11V/µs | 350 kHz | - | 20 pA | 35 µV | 135µA (x2 Channels) | 20 mA | 2.7 V | 36 V | 0°C ~ 70°C | Surface Mount | 8-WFDFN Exposed Pad | 8-DFN (3x3) | |||
2,096 In Stock | 1 : $7.47000 Tube | - | Tube | Active | CMOS | 2 | Rail-to-Rail | 10V/µs | 18 MHz | - | 0.5 pA | 100 µV | 2.5mA (x2 Channels) | 30 mA | 2.8 V | 11 V | -40°C ~ 85°C | Surface Mount | 8-WFDFN Exposed Pad | 8-DFN (3x3) | ||
2,775 In Stock | 1 : $7.62000 Tube | - | Tube | Active | General Purpose | 2 | Rail-to-Rail | 0.4V/µs | 1.2 MHz | - | 20 nA | 450 µV | 205µA (x2 Channels) | 40 mA | 2.5 V | 44 V | -40°C ~ 85°C | Surface Mount | 8-WFDFN Exposed Pad | 8-DFN (3x3) | ||
221 In Stock | 1 : $7.92000 Tube | Tube | Active | General Purpose | 2 | Rail-to-Rail | 17V/µs | 60 MHz | - | 1.5 µA | 100 µV | 1.05mA (x2 Channels) | 55 mA | 3 V | 12.6 V | 0°C ~ 70°C | Surface Mount | 8-WFDFN Exposed Pad | 8-DFN (3x3) | |||
51 In Stock | 1 : $8.22000 Tube | Tube | Active | General Purpose | 2 | Rail-to-Rail | 0.06V/µs | 200 kHz | - | 1 nA | 285 µV | 50µA (x2 Channels) | 25 mA | 2 V | 44 V | -40°C ~ 85°C | Surface Mount | 8-WFDFN Exposed Pad | 8-DFN (3x3) |