Showing
1 - 25
of 3,045
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-MSOP
MCP6002T-I/MS
IC OPAMP GP 2 CIRCUIT 8MSOP
Microchip Technology
175,852
In Stock
1 : $0.43000
Cut Tape (CT)
2,500 : $0.33000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose2Rail-to-Rail0.6V/µs1 MHz-1 pA4.5 mV100µA (x2 Channels)23 mA1.8 V6 V-40°C ~ 85°C (TA)Surface Mount8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-MSOP
8-MSOP
MCP6002T-E/MS
IC OPAMP GP 2 CIRCUIT 8MSOP
Microchip Technology
27,173
In Stock
1 : $0.47000
Cut Tape (CT)
2,500 : $0.36000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose2Rail-to-Rail0.6V/µs1 MHz-1 pA4.5 mV100µA (x2 Channels)23 mA1.8 V6 V-40°C ~ 125°C (TA)Surface Mount8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-MSOP
8-MSOP
NCV272DMR2G
IC OPAMP GP 2 CIRCUIT 8MSOP
onsemi
37,857
In Stock
1 : $0.98000
Cut Tape (CT)
4,000 : $0.37749
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose2Rail-to-Rail2.8V/µs3 MHz-5 pA500 µV465µA (x2 Channels)65 mA2.7 V36 V-40°C ~ 125°C (TA)Surface Mount8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-MSOP
8-MSOP
MCP6002-I/MS
IC OPAMP GP 2 CIRCUIT 8MSOP
Microchip Technology
35,385
In Stock
1 : $0.43000
Tube
-
Tube
ActiveGeneral Purpose2Rail-to-Rail0.6V/µs1 MHz-1 pA4.5 mV100µA (x2 Channels)23 mA1.8 V6 V-40°C ~ 85°C (TA)Surface Mount8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-MSOP
8-MSOP
NCS21872DMR2G
IC OPAMP ZER-DRIFT 2CIRC 8MSOP
onsemi
15,914
In Stock
1 : $1.21000
Cut Tape (CT)
4,000 : $0.51272
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZero-Drift2Rail-to-Rail0.1V/µs270 kHz-60 pA6 µV28µA11 mA1.8 V5.5 V-40°C ~ 125°C (TA)Surface Mount8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-MSOP
8 MSOP
AD8542ARMZ-REEL
IC OPAMP GP 2 CIRCUIT 8MSOP
Analog Devices Inc.
75,453
In Stock
1 : $1.43000
Cut Tape (CT)
3,000 : $0.61500
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose2Rail-to-Rail0.92V/µs1 MHz-4 pA1 mV45µA (x2 Channels)30 mA2.7 V5.5 V-40°C ~ 125°CSurface Mount8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-MSOP
8-MiniSO
LM258AST
IC OPAMP GP 2 CIRCUIT 8MINISO
STMicroelectronics
15,895
In Stock
1 : $1.46000
Cut Tape (CT)
4,000 : $0.62655
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose2-0.6V/µs1.1 MHz-20 nA1 mV700µA (x2 Channels)40 mA3 V30 V-40°C ~ 105°CSurface Mount8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-MiniSO
8 MSOP
AD8532ARMZ-REEL
IC OPAMP GP 2 CIRCUIT 8MSOP
Analog Devices Inc.
22,273
In Stock
1 : $1.61000
Cut Tape (CT)
3,000 : $0.69000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose2Rail-to-Rail5V/µs3 MHz-5 pA25 mV750µA (x2 Channels)250 mA2.7 V6 V-40°C ~ 85°CSurface Mount8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-MSOP
8-MiniSO
TSV7722IYST
IC OPAMP GP 2 CIRCUIT 8MINISO
STMicroelectronics
11,855
In Stock
1 : $1.75000
Cut Tape (CT)
4,000 : $0.83745
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose2Rail-to-Rail11V/µs22 MHz-2 pA50 µV1.7mA70 mA1.8 V5.5 V-40°C ~ 125°CSurface Mount8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-MiniSO
8 MSOP
AD8566ARMZ-REEL
IC OPAMP GP 2 CIRCUIT 8MSOP
Analog Devices Inc.
108,271
In Stock
1 : $2.60000
Cut Tape (CT)
3,000 : $1.24500
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose2Rail-to-Rail6V/µs5 MHz-80 nA2 mV700µA (x2 Channels)35 mA4.5 V16 V-40°C ~ 85°CSurface Mount8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-MSOP
8 MSOP
AD8646ARMZ-REEL
IC OPAMP GP 2 CIRCUIT 8MSOP
Analog Devices Inc.
41,250
In Stock
1 : $2.69000
Cut Tape (CT)
3,000 : $1.29000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose2Rail-to-Rail11V/µs24 MHz-0.3 pA600 µV1.5mA (x2 Channels)120 mA2.7 V5.5 V-40°C ~ 125°CSurface Mount8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-MSOP
8 MSOP
AD8617ARMZ-REEL
IC CMOS 2 CIRCUIT 8MSOP
Analog Devices Inc.
14,836
In Stock
1 : $2.85000
Cut Tape (CT)
3,000 : $1.36500
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveCMOS2Rail-to-Rail0.1V/µs400 kHz-0.2 pA400 µV38µA80 mA1.8 V5 V-40°C ~ 125°CSurface Mount8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-MSOP
8 MSOP
ADA4851-2YRMZ-RL
IC VOLTAGE FEEDBACK 2 CIRC 8MSOP
Analog Devices Inc.
56,158
In Stock
1 : $2.94000
Cut Tape (CT)
3,000 : $1.41000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVoltage Feedback2Rail-to-Rail375V/µs70 MHz105 MHz2.2 µA600 µV2.9mA (x2 Channels)83 mA2.7 V12 V-40°C ~ 125°CSurface Mount8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-MSOP
8 MSOP
AD8542ARMZ
IC OPAMP GP 2 CIRCUIT 8MSOP
Analog Devices Inc.
6,387
In Stock
1 : $1.43000
Tube
-
Tube
ActiveGeneral Purpose2Rail-to-Rail0.92V/µs1 MHz-4 pA1 mV45µA (x2 Channels)30 mA2.7 V5.5 V-40°C ~ 125°CSurface Mount8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-MSOP
8 MSOP
AD8655ARMZ-REEL
IC OPAMP GP 1 CIRCUIT 8MSOP
Analog Devices Inc.
10,827
In Stock
1 : $3.06000
Cut Tape (CT)
3,000 : $1.47000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose1Rail-to-Rail11V/µs28 MHz-1 pA50 µV3.7mA220 mA2.7 V5.5 V-40°C ~ 125°CSurface Mount8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-MSOP
8 MSOP
OP1177ARMZ-REEL
IC OPAMP GP 1 CIRCUIT 8MSOP
Analog Devices Inc.
14,500
In Stock
1 : $2.98000
Cut Tape (CT)
3,000 : $1.59000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose1-0.7V/µs1.3 MHz-500 pA15 µV400µA10 mA5 V36 V-40°C ~ 125°CSurface Mount8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-MSOP
8 MSOP
OP1177ARMZ-R7
IC OPAMP GP 1 CIRCUIT 8MSOP
Analog Devices Inc.
1,852
In Stock
1 : $2.98000
Cut Tape (CT)
1,000 : $1.59000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose1-0.7V/µs1.3 MHz-500 pA15 µV400µA10 mA5 V36 V-40°C ~ 125°CSurface Mount8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-MSOP
4,567
In Stock
1 : $2.84000
Cut Tape (CT)
2,500 : $1.60500
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveCurrent Sense1---150 kHz1.6 µA600 µV20µA-2.5 V5.5 V-40°C ~ 125°CSurface Mount8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-uMAX/uSOP
8 MSOP
AD8566WARMZ-REEL
IC OPAMP GP 2 CIRCUIT 8MSOP
Analog Devices Inc.
14,913
In Stock
1 : $3.09000
Cut Tape (CT)
3,000 : $1.65000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose2Rail-to-Rail6V/µs5 MHz-80 nA2 mV700µA (x2 Channels)35 mA4.5 V16 V-40°C ~ 85°CSurface Mount8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-MSOP
8 MSOP
AD8092ARMZ-REEL7
IC VOLTAGE FEEDBACK 2 CIRC 8MSOP
Analog Devices Inc.
7,621
In Stock
1 : $3.17000
Cut Tape (CT)
1,000 : $1.69500
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVoltage Feedback2Rail-to-Rail170V/µs50 MHz110 MHz1.4 µA1.8 mV4.8mA (x2 Channels)45 mA3 V12 V-40°C ~ 85°CSurface Mount8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-MSOP
16,783
In Stock
7,500
Factory
1 : $3.18000
Cut Tape (CT)
2,500 : $1.80000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveCurrent Sense1---1.5 kHz35 µA10 µV120µA-2.5 V3.6 V-40°C ~ 125°CSurface Mount8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-uMAX/uSOP
8,845
In Stock
1 : $3.40000
Cut Tape (CT)
3,000 : $1.81500
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveCMOS2Rail-to-Rail2V/µs4 MHz2.1 MHz0.5 pA500 µV630µA (x2 Channels)220 mA3 V18 V-40°C ~ 125°CSurface Mount8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-MSOP
6,192
In Stock
1 : $3.21000
Cut Tape (CT)
2,500 : $1.81500
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose2Push-Pull, Rail-to-Rail3V/µs10 MHz-1 pA70 µV2.5mA (x2 Channels)48 mA2.7 V5.5 V-40°C ~ 125°CSurface Mount8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-uMAX/uSOP
8 MSOP
AD8417BRMZ-RL
IC CURRENT SENSE 1 CIRCUIT 8MSOP
Analog Devices Inc.
8,767
In Stock
1 : $3.46000
Cut Tape (CT)
3,000 : $1.84500
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveCurrent Sense1-1V/µs-250 kHz130 µA200 µV4.1mA-2.7 V5.5 V-40°C ~ 125°CSurface Mount8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-MSOP
6,083
In Stock
1 : $3.28000
Cut Tape (CT)
2,500 : $1.85769
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveCurrent Sense1---250 kHz5 µA100 µV75µA-4.5 V76 V-40°C ~ 125°CSurface Mount8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-uMAX/uSOP
Showing
1 - 25
of 3,045

8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Instrumentation, OP Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.