Instrumentation, OP Amps, Buffer Amps

Results: 7,975
Manufacturer
3PEAKAdvanced Linear Devices Inc.Analog Devices Inc.Analog Devices Inc./Maxim IntegratedBurr BrownCirrus Logic Inc.Diodes IncorporatedElantecFairchild SemiconductorHarris CorporationIntersilLinear Technology
Series
-*ADA4523Beyond-the-Rails™BI-FET II™BI-FET™C-Load™CLAMPIN™Difet®DigiTrim®e-trim™EL2170
Packaging
BagBulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Amplifier Type
-AudioBufferBuffer, Voltage FeedbackCMOSCMOS, Zero-DriftChopper (Zero-Drift)Current FeedbackCurrent SenseDifferentialGeneral PurposeInstrumentation
Number of Circuits
12
Output Type
-DifferentialDifferential, Rail-to-RailOpen DrainPush-PullPush-Pull, Rail-to-RailRail-to-RailSingle Ended, Rail-to-RailSingle-Ended
Slew Rate
0.001V/µs0.002V/µs0.0025V/µs0.003V/µs0.004V/µs0.0041V/µs0.0045V/µs0.005V/µs0.006V/µs0.007V/µs0.0075V/µs0.01V/µs
Gain Bandwidth Product
1 kHz2.7 kHz5.5 kHz8 kHz9 kHz10 kHz10.5 kHz12 kHz14 kHz15 kHz17 kHz18 kHz
-3db Bandwidth
3.1 kHz5 kHz6 kHz20 kHz25 kHz34 kHz38 kHz40 kHz45 kHz50 kHz60 kHz79 kHz
Current - Input Bias
0.002 pA0.003 pA0.005 pA0.01 pA0.02 pA0.03 pA0.04 pA0.05 pA0.08 pA0.1 pA0.15 pA0.2 pA
Voltage - Input Offset
0.1 µV0.12 µV0.2 µV0.25 µV250 nV0.4 µV0.45 µV0.5 µV0.6 µV0.7 µV1 µV1.5 µV
Current - Supply
450nA (x2 Channels)460nA500nA (x2 Channels)550nA (x2 Channels)600nA (x2 Channels)600nA650nA670nA (x2 Channels)750nA (x2 Channels)800nA (x2 Channels)900nA (x2 Channels)900nA
Current - Output / Channel
50 µA200 µA400 µA600 µA650 µA1 mA1.5 mA1.75 mA2.1 mA2.5 mA2.7 mA3.5 mA
Voltage - Supply Span (Min)
1 V1.2 V1.4 V1.5 V1.6 V1.7 V1.8 V2 V2.1 V2.2 V2.25 V2.3 V
Voltage - Supply Span (Max)
3 V3.5 V3.6 V4.5 V5 V5.25 V5.5 V6 V6.5 V6.7 V7 V7.5 V
Operating Temperature
-55°C ~ 105°C (TA)-55°C ~ 105°C-55°C ~ 125°C (TA)-55°C ~ 125°C-55°C ~ 150°C (TA)-55°C ~ 150°C-55°C ~ 175°C-55°C ~ 70°C (TA)-55°C ~ 85°C-50°C ~ 125°C-45°C ~ 85°C-40°C ~ 105°C (TA)
Grade
-Automotive
Qualification
-AEC-Q100
Supplier Device Package
8-EMP8-SO8-SOIC8-SOP8-SOP-J
Stocking Options
Environmental Options
Media
Marketplace Product
7,975Results
Applied FiltersRemove All

Showing
of 7,975
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
MCP6L02T-E/SN
IC OPAMP GP 2 CIRCUIT 8SOIC
Microchip Technology
51,104
In Stock
1 : $0.38000
Cut Tape (CT)
3,300 : $0.31000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose2Rail-to-Rail0.6V/µs1 MHz-2 pA1 mV85µA (x2 Channels)20 mA1.8 V6 V-40°C ~ 125°C (TA)--Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
LM358DT
IC OPAMP GP 2 CIRCUIT 8SOIC
STMicroelectronics
160,856
In Stock
1 : $0.39000
Cut Tape (CT)
2,500 : $0.08690
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose2-0.6V/µs1.1 MHz-20 nA2 mV700µA (x2 Channels)30 mA3 V30 V0°C ~ 70°CAutomotiveAEC-Q100Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
MCP6241T-E/SN
IC OPAMP GP 1 CIRCUIT 8SOIC
Microchip Technology
18,600
In Stock
1 : $0.39000
Cut Tape (CT)
3,300 : $0.31000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose1Rail-to-Rail0.3V/µs550 kHz-1 pA5 mV50µA23 mA1.8 V5.5 V-40°C ~ 125°C--Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
MCP6002-I/SN
IC OPAMP GP 2 CIRCUIT 8SOIC
Microchip Technology
69,414
In Stock
1 : $0.41000
Tube
-
Tube
ActiveGeneral Purpose2Rail-to-Rail0.6V/µs1 MHz-1 pA4.5 mV100µA (x2 Channels)23 mA1.8 V6 V-40°C ~ 85°C (TA)--Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
LM358DR
IC OPAMP GP 2 CIRCUIT 8SOIC
Texas Instruments
61,046
In Stock
1 : $0.41000
Cut Tape (CT)
2,500 : $0.09077
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose2-0.3V/µs700 kHz-20 nA3 mV500µA (x2 Channels)40 mA3 V30 V0°C ~ 70°C (TA)--Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
MCP6002T-I/SN
IC OPAMP GP 2 CIRCUIT 8SOIC
Microchip Technology
52,147
In Stock
1 : $0.41000
Cut Tape (CT)
3,300 : $0.31000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose2Rail-to-Rail0.6V/µs1 MHz-1 pA4.5 mV100µA (x2 Channels)23 mA1.8 V6 V-40°C ~ 85°C (TA)--Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
TL072IDR
IC OPAMP JFET 2 CIRCUIT 8SOIC
Texas Instruments
12,593
In Stock
1 : $0.41000
Cut Tape (CT)
2,500 : $0.14559
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveJ-FET2-13V/µs5.25 MHz-65 pA3 mV1.4mA (x2 Channels)-10 V30 V-40°C ~ 85°C (TA)--Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
LM2904DR
IC OPAMP GP 2 CIRCUIT 8SOIC
Texas Instruments
7,205
In Stock
1 : $0.42000
Cut Tape (CT)
2,500 : $0.09256
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose2-0.3V/µs700 kHz-20 nA3 mV500µA (x2 Channels)40 mA3 V26 V-40°C ~ 125°C (TA)--Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
LM258DR2G
IC OPAMP GP 2 CIRCUIT 8SOIC
onsemi
3,189
In Stock
1 : $0.42000
Cut Tape (CT)
2,500 : $0.11178
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose2--1 MHz-45 nA2 mV800µA (x2 Channels)40 mA3 V32 V-25°C ~ 85°C--Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
TL072CDR
IC OPAMP JFET 2 CIRCUIT 8SOIC
Texas Instruments
57,940
In Stock
1 : $0.43000
Cut Tape (CT)
2,500 : $0.12276
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveJ-FET2-13V/µs5.25 MHz-65 pA3 mV1.4mA (x2 Channels)-10 V30 V0°C ~ 70°C (TA)--Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
TL082IDR
IC OPAMP JFET 2 CIRCUIT 8SOIC
Texas Instruments
19,714
In Stock
1 : $0.44000
Cut Tape (CT)
2,500 : $0.15655
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveJ-FET2-13V/µs3 MHz-30 pA3 mV1.4mA (x2 Channels)10 mA10 V30 V-40°C ~ 85°C--Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
TL072CDT
IC OPAMP JFET 2 CIRCUIT 8SOIC
STMicroelectronics
115,253
In Stock
1 : $0.47000
Cut Tape (CT)
2,500 : $0.16704
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveJ-FET2-16V/µs4 MHz-20 pA3 mV1.4mA40 mA6 V36 V0°C ~ 70°CAutomotiveAEC-Q100Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
MCP6242T-E/SN
IC OPAMP GP 2 CIRCUIT 8SOIC
Microchip Technology
5,315
In Stock
1 : $0.47000
Cut Tape (CT)
3,300 : $0.35000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose2Rail-to-Rail0.3V/µs550 kHz-1 pA5 mV50µA (x2 Channels)23 mA1.8 V5.5 V-40°C ~ 125°C (TA)--Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
LMV358IDT
IC OPAMP GP 2 CIRCUIT 8SOIC
STMicroelectronics
26,251
In Stock
1 : $0.50000
Cut Tape (CT)
2,500 : $0.17612
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose2Rail-to-Rail0.45V/µs1.3 MHz-16 nA100 µV162µA160 mA2.7 V6 V-40°C ~ 125°C--Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
TLV9002IDR
IC OPAMP GP 2 CIRCUIT 8SOIC
Texas Instruments
11,976
In Stock
1 : $0.53000
Cut Tape (CT)
2,500 : $0.18709
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose2Rail-to-Rail2V/µs1 MHz-5 pA400 µV60µA40 mA1.8 V5.5 V-40°C ~ 125°C (TA)--Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
NE5532DR
IC OPAMP GP 2 CIRCUIT 8SOIC
Texas Instruments
88,137
In Stock
1 : $0.54000
Cut Tape (CT)
2,500 : $0.19256
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose2-9V/µs10 MHz-200 nA500 µV8mA (x2 Channels)38 mA10 V30 V0°C ~ 70°C (TA)--Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
OP07CDR
IC OPAMP GP 1 CIRCUIT 8SOIC
Texas Instruments
15,521
In Stock
1 : $0.56000
Cut Tape (CT)
2,500 : $0.19666
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose1-0.3V/µs600 kHz-1.8 nA60 µV--6 V36 V0°C ~ 70°C--Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
MC33202DR2G
IC OPAMP GP 2 CIRCUIT 8SOIC
onsemi
0
In Stock
2,500
Marketplace
Check Lead Time
1 : $0.58000
Cut Tape (CT)
2,500 : $0.19038
Tape & Reel (TR)
800 : $0.64000
Tape & Reel (TR)
-
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose2Rail-to-Rail1V/µs2.2 MHz-80 nA8 mV900µA (x2 Channels)80 mA1.8 V12 V-40°C ~ 105°C--Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8 SO
TLV272IS-13
IC CMOS 2 CIRCUIT 8SO
Diodes Incorporated
114,059
In Stock
130,000
Factory
1 : $0.61000
Cut Tape (CT)
2,500 : $0.21698
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveCMOS2Rail-to-Rail2V/µs1.9 MHz-1 pA500 µV550µA (x2 Channels)8 mA2.7 V16 V-40°C ~ 125°C--Surface Mount8-SOIC (0.154", 3.90mm Width)8-SO
8-SOIC
MC33072DR2G
IC OPAMP GP 2 CIRCUIT 8SOIC
onsemi
6,686
In Stock
1 : $0.62000
Cut Tape (CT)
2,500 : $0.20503
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose2Single-Ended13V/µs4.5 MHz-100 nA1 mV1.9mA (x2 Channels)30 mA3 V44 V-40°C ~ 85°C (TA)--Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
TLV9062IDR
IC CMOS 2 CIRCUIT 8SOIC
Texas Instruments
2,204
In Stock
1 : $0.68000
Cut Tape (CT)
2,500 : $0.25629
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveCMOS2Rail-to-Rail6.5V/µs10 MHz-0.5 pA300 µV538µA (x2 Channels)50 mA1.8 V5.5 V-40°C ~ 125°C (TA)--Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
MC33178DR2G
IC OPAMP GP 2 CIRCUIT 8SOIC
onsemi
11,610
In Stock
1 : $0.71000
Cut Tape (CT)
2,500 : $0.25443
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose2-2V/µs5 MHz-100 nA150 µV1.7mA (x2 Channels)100 mA4 V36 V-40°C ~ 85°C (TA)--Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
MCP602T-I/SN
IC CMOS 2 CIRCUIT 8SOIC
Microchip Technology
39,743
In Stock
1 : $0.74000
Cut Tape (CT)
3,300 : $0.56000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveCMOS2Rail-to-Rail2.3V/µs2.8 MHz-1 pA700 µV230µA (x2 Channels)22 mA2.7 V6 V-40°C ~ 85°C (TA)--Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
MC33272ADR2G
IC OPAMP GP 2 CIRCUIT 8SOIC
onsemi
25,275
In Stock
1 : $0.74000
Cut Tape (CT)
2,500 : $0.26588
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose2-10V/µs24 MHz-300 nA100 µV2.15mA (x2 Channels)37 mA3 V36 V-40°C ~ 85°C--Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
MCP602-I/SN
IC CMOS 2 CIRCUIT 8SOIC
Microchip Technology
9,592
In Stock
1 : $0.74000
Tube
-
Tube
ActiveCMOS2Rail-to-Rail2.3V/µs2.8 MHz-1 pA700 µV230µA (x2 Channels)22 mA2.7 V6 V-40°C ~ 85°C (TA)--Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
Showing
of 7,975

Instrumentation, OP Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.