16-CDIP (0.300", 7.62mm) Instrumentation, OP Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
241 In Stock | 1 : $69.72000 Tube | - | Tube | Active | Programmable Gain | 1 | - | 24V/µs | - | 4 MHz | 50 pA | 250 µV | 10mA | 10 mA | 9 V | 33 V | -40°C ~ 85°C | Through Hole | 16-CDIP (0.300", 7.62mm) | 16-CDIP | ||
351 In Stock | 1 : $72.64000 Tube | - | Tube | Active | Instrumentation | 1 | - | 5V/µs | 25 MHz | 1 MHz | 50 nA | 200 µV | 3.5mA | - | 12 V | 36 V | -25°C ~ 85°C | Through Hole | 16-CDIP (0.300", 7.62mm) | 16-CDIP | ||
159 In Stock | 1 : $76.85000 Tube | - | Tube | Active | Instrumentation | 1 | - | 5V/µs | 1 MHz | 1 MHz | 25 nA | 100 µV | 3.5mA | - | 12 V | 36 V | -25°C ~ 85°C | Through Hole | 16-CDIP (0.300", 7.62mm) | 16-CDIP | ||
89 In Stock | 1 : $125.21000 Tube | - | Tube | Active | Sample and Hold | 4 | - | - | - | 4 MHz | 100 nA | - | 18mA | 5 mA | 21.6 V | 26.4 V | 0°C ~ 70°C | Through Hole | 16-CDIP (0.300", 7.62mm) | 16-CERDIP | ||
6,071 Marketplace | 13 : $23.88000 Bulk | - | Bulk | Active | Instrumentation | 1 | - | 5V/µs | 25 MHz | 1 MHz | 50 nA | 200 µV | 3.5mA | - | 12 V | 36 V | -25°C ~ 85°C | Through Hole | 16-CDIP (0.300", 7.62mm) | 16-SBDIP | ||
104 Marketplace | 5 : $67.71000 Bulk | - | Bulk | Active | General Purpose | 4 | - | 0.55V/µs | - | - | 30 nA | 6 mV | - | 20 mA | 2.8 V | 36 V | -55°C ~ 125°C | Through Hole | 16-CDIP (0.300", 7.62mm) | 16-CDIP | ||
897 Marketplace | 4 : $82.43000 Bulk | - | Bulk | Active | General Purpose | - | - | - | 1.2 MHz | - | - | - | - | - | - | - | - | Through Hole | 16-CDIP (0.300", 7.62mm) | 16-CDIP | ||
1,330 Marketplace | 4 : $85.72000 Bulk | Bulk | Obsolete | Variable Gain | 2 | - | 275V/µs | - | 35 MHz | 350 nA | - | - | 50 mA | 9.5 V | 10.5 V | -55°C ~ 125°C | Through Hole | 16-CDIP (0.300", 7.62mm) | 16-CERDIP | |||
632 Marketplace | 3 : $118.27000 Bulk | - | Bulk | Active | CMOS | 4 | Rail-to-Rail | 20V/µs | 350 kHz | - | 100 pA | 3 mV | - | 19 mA | 10 V | 30 V | -55°C ~ 125°C | Through Hole | 16-CDIP (0.300", 7.62mm) | 16-CDIP | ||
255 Marketplace | 4 : $75.45000 Bulk | - | Bulk | Active | Instrumentation | 1 | - | 5V/µs | 25 MHz | 1 MHz | 50 nA | 75 µV | 3.5mA | - | 12 V | 36 V | -55°C ~ 125°C | Through Hole | 16-CDIP (0.300", 7.62mm) | 16-CDIP | ||
23 In Stock | 1 : $71.91000 Tube | - | Tube | Active | Instrumentation | 1 | - | 5V/µs | 25 MHz | 650 kHz | 30 nA | 50 µV | 3.5mA | - | 12 V | 36 V | -40°C ~ 85°C | Through Hole | 16-CDIP (0.300", 7.62mm) | 16-CDIP | ||
23 In Stock | 1 : $69.77000 Tube | - | Tube | Active | Programmable Gain | 1 | - | 24V/µs | - | 4 MHz | 50 pA | 250 µV | 10mA | 10 mA | 9 V | 33 V | -40°C ~ 85°C | Through Hole | 16-CDIP (0.300", 7.62mm) | 16-CDIP | ||
5 In Stock | 1 : $150.18000 Tube | - | Tube | Active | Sample and Hold | 4 | - | - | - | 4 MHz | 100 nA | - | 18mA | 5 mA | 21.6 V | 26.4 V | -40°C ~ 85°C | Through Hole | 16-CDIP (0.300", 7.62mm) | 16-CERDIP | ||
8 In Stock | 1 : $81.00000 Tube | - | Tube | Active | Instrumentation | 1 | - | 5V/µs | 25 MHz | 650 kHz | 20 nA | 25 µV | 3.5mA | - | 12 V | 36 V | -40°C ~ 85°C | Through Hole | 16-CDIP (0.300", 7.62mm) | 16-CDIP | ||
0 In Stock Check Lead Time | 1 : $1.00000 Bulk 1 : $62.23000 Tube | - | Bulk Tube | Active | Instrumentation | 1 | - | 5V/µs | 1 MHz | 1 MHz | 50 nA | 250 µV | 3.5mA | - | 12 V | 36 V | -25°C ~ 85°C | Through Hole | 16-CDIP (0.300", 7.62mm) | 16-CDIP | ||
0 In Stock 523 Factory Check Lead Time | 1 : $69.42000 Tube | - | Tube | Active | Instrumentation | 1 | - | 17V/µs | - | 2.5 MHz | 10 pA | 50 µV | 3mA | 25 mA | 12 V | 36 V | -55°C ~ 125°C | Through Hole | 16-CDIP (0.300", 7.62mm) | 16-CDIP | ||
0 Marketplace | 21 : $0.80000 Bulk | - | Bulk | Active | CMOS | 3 | Rail-to-Rail | 1.6V/µs | 1.4 MHz | - | 1 pA | 10 mV | 1mA (x3 Channels) | - | 2 V | 16 V | -55°C ~ 125°C | Through Hole | 16-CDIP (0.300", 7.62mm) | 16-CERDIP | ||
0 Marketplace | Obsolete | - | Tube | Obsolete | General Purpose | 4 | - | 30V/µs | 40 MHz | - | 50 nA | 4 mV | 4.8mA (x4 Channels) | 20 mA | 20 V | 40 V | -25°C ~ 85°C | Through Hole | 16-CDIP (0.300", 7.62mm) | 16-CERDIP | ||
0 Marketplace | Active | - | Bulk | Active | General Purpose | 4 | - | 30V/µs | 40 MHz | - | 50 nA | 4 mV | 4.8mA (x4 Channels) | 20 mA | 45 V | 45 V | -55°C ~ 125°C | Through Hole | 16-CDIP (0.300", 7.62mm) | 16-CERDIP | ||
0 Marketplace | Active | - | Bulk | Active | Programmable Gain | 1 | - | 24V/µs | 350 kHz | 4 MHz | 50 pA | 250 µV | 10mA | 10 mA | 9 V | 33 V | -55°C ~ 125°C | Through Hole | 16-CDIP (0.300", 7.62mm) | 16-SBDIP | ||
0 Marketplace | Active | - | Bulk | Active | Programmable Gain | 1 | - | 24V/µs | 350 kHz | 4 MHz | 50 pA | 250 µV | 10mA | 10 mA | 9 V | 33 V | -55°C ~ 125°C | Through Hole | 16-CDIP (0.300", 7.62mm) | 16-SBDIP | ||
0 Marketplace | Active | - | Bulk | Active | J-FET | 1 | - | - | - | - | - | 15 mV | 5mA | - | 36 V | 36 V | 0°C ~ 70°C | Through Hole | 16-CDIP (0.300", 7.62mm) | 16-CERDIP | ||
427 Marketplace | 281 : $1.07000 Bulk | - | Bulk | Active | CMOS | 3 | Rail-to-Rail | 1.6V/µs | 1.4 MHz | - | 1 pA | 10 mV | 1mA (x3 Channels) | - | 2 V | 16 V | 0°C ~ 70°C | Through Hole | 16-CDIP (0.300", 7.62mm) | 16-CERDIP | ||
0 Marketplace | 2 : $1.40000 Bulk | - | Bulk | Active | General Purpose | 4 | - | 20V/µs | 30 MHz | - | 50 nA | 7 mV | 4.8mA | 15 mA | 45 V | 45 V | 0°C ~ 75°C | Through Hole | 16-CDIP (0.300", 7.62mm) | 16-CERDIP | ||
0 Marketplace | 99 : $2.30000 Bulk | - | Bulk | Active | Transconductance | 3 | - | - | - | - | 5 mA | 5 mV | - | - | - | - | - | Through Hole | 16-CDIP (0.300", 7.62mm) | 16-CERDIP |