Showing
1 - 25
of 8,298
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
LM358DR
IC OPAMP GP 2 CIRCUIT 8SOIC
Texas Instruments
158,274
In Stock
10,000
Factory
1 : $0.39000
Cut Tape (CT)
2,500 : $0.11014
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose2-0.3V/µs700 kHz-20 nA3 mV500µA (x2 Channels)40 mA3 V30 V0°C ~ 70°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
LM258DR
IC OPAMP GP 2 CIRCUIT 8SOIC
Texas Instruments
25,918
In Stock
10,000
Factory
1 : $0.42000
Cut Tape (CT)
2,500 : $0.11890
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose2-0.3V/µs700 kHz-20 nA3 mV500µA (x2 Channels)40 mA3 V32 V-25°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
TL072CDR
IC OPAMP JFET 2 CIRCUIT 8SOIC
Texas Instruments
129,134
In Stock
10,000
Factory
1 : $0.42000
Cut Tape (CT)
2,500 : $0.14787
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveJ-FET2-13V/µs3 MHz-65 pA3 mV1.4mA (x2 Channels)-10 V30 V0°C ~ 70°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
TL062CDR
IC OPAMP JFET 2 CIRCUIT 8SOIC
Texas Instruments
100,141
In Stock
10,000
Factory
1 : $0.42000
Cut Tape (CT)
2,500 : $0.14787
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveJ-FET2-3.5V/µs1 MHz-30 pA3 mV200µA (x2 Channels)20 mA10 V30 V0°C ~ 70°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
NE5532DR
IC OPAMP GP 2 CIRCUIT 8SOIC
Texas Instruments
173,595
In Stock
1 : $0.57000
Cut Tape (CT)
2,500 : $0.20209
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose2-9V/µs10 MHz-200 nA500 µV8mA (x2 Channels)38 mA10 V30 V0°C ~ 70°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
LMV358IDR
IC OPAMP GP 2 CIRCUIT 8SOIC
Texas Instruments
31,157
In Stock
1 : $0.58000
Cut Tape (CT)
2,500 : $0.20520
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose2Rail-to-Rail1V/µs1 MHz-15 nA1.7 mV210µA (x2 Channels)40 mA2.7 V5.5 V-40°C ~ 125°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
OP07CDR
IC OPAMP GP 1 CIRCUIT 8SOIC
Texas Instruments
29,566
In Stock
1 : $0.60000
Cut Tape (CT)
2,500 : $0.21359
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose1-0.3V/µs600 kHz-1.8 nA60 µV--6 V36 V0°C ~ 70°CSurface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
NE5532ADR
IC OPAMP GP 2 CIRCUIT 8SOIC
Texas Instruments
56,238
In Stock
10,000
Factory
1 : $0.65000
Cut Tape (CT)
2,500 : $0.23002
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose2-9V/µs10 MHz-200 nA500 µV8mA (x2 Channels)38 mA10 V30 V0°C ~ 70°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
TL072CDT
IC OPAMP JFET 2 CIRCUIT 8SOIC
STMicroelectronics
8,024
In Stock
1 : $0.65000
Cut Tape (CT)
2,500 : $0.24605
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveJ-FET2-16V/µs4 MHz-20 pA3 mV1.4mA40 mA6 V36 V0°C ~ 70°CSurface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
LM2904AVQDR
IC OPAMP GP 2 CIRCUIT 8SOIC
Texas Instruments
69,363
In Stock
1 : $0.67000
Cut Tape (CT)
2,500 : $0.27040
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose2-0.3V/µs700 kHz-20 nA1 mV500µA (x2 Channels)40 mA3 V30 V-40°C ~ 125°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
TLV9002QDRQ1
IC OPAMP GP 2 CIRCUIT 8SOIC
Texas Instruments
35,860
In Stock
1 : $0.78000
Cut Tape (CT)
2,500 : $0.31360
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose2Rail-to-Rail2V/µs1 MHz-5 pA400 µV60µA (x2 Channels)40 mA1.8 V5.5 V-40°C ~ 125°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
MC33178DR2G
IC OPAMP GP 2 CIRCUIT 8SOIC
onsemi
2,344
In Stock
1 : $0.92000
Cut Tape (CT)
2,500 : $0.35428
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose2-2V/µs5 MHz-100 nA150 µV1.7mA (x2 Channels)100 mA4 V36 V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
NCV20072DR2G
IC OPAMP GP 2 CIRCUIT 8SOIC
onsemi
14,770
In Stock
1 : $0.92000
Cut Tape (CT)
2,500 : $0.35505
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose2Rail-to-Rail2.4V/µs3.2 MHz-5 pA1.3 mV420µA (x2 Channels)65 mA2.7 V36 V-40°C ~ 125°CSurface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
TLV8542DR
IC OPAMP GP 2 CIRCUIT 8SOIC
Texas Instruments
17,315
In Stock
10,000
Factory
1 : $0.93000
Cut Tape (CT)
2,500 : $0.37440
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose2Rail-to-Rail0.0045V/µs8 kHz-0.1 pA3.4 mV550nA (x2 Channels)15 mA1.7 V3.6 V-40°C ~ 125°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
TL082BIYDT
IC OPAMP JFET 2 CIRCUIT 8SOIC
STMicroelectronics
9,916
In Stock
1 : $0.86000
Cut Tape (CT)
2,500 : $0.37922
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveJ-FET2-16V/µs4 MHz-20 pA1 mV1.4mA40 mA6 V36 V-40°C ~ 105°CSurface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
TLV9302IDR
IC OPAMP GP 2 CIRCUIT 8SOIC
Texas Instruments
72,024
In Stock
10,000
Factory
1 : $0.97000
Cut Tape (CT)
2,500 : $0.44320
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose2Rail-to-Rail3V/µs1 MHz-10 pA500 µV150µA (x2 Channels)60 mA4.5 V40 V-40°C ~ 125°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
TSV912AQDRQ1
IC OPAMP GP 2 CIRCUIT 8SOIC
Texas Instruments
56,496
In Stock
10,000
Factory
1 : $1.01000
Cut Tape (CT)
2,500 : $0.46400
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose2Rail-to-Rail4.5V/µs8 MHz-5 pA300 µV550µA (x2 Channels)50 mA2.5 V5.5 V-40°C ~ 125°CSurface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
TLV9062QDRQ1
IC CMOS 2 CIRCUIT 8SOIC
Texas Instruments
33,641
In Stock
10,000
Factory
1 : $1.15000
Cut Tape (CT)
2,500 : $0.52480
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveCMOS2Rail-to-Rail6.5V/µs10 MHz-0.5 pA300 µV538µA (x2 Channels)50 mA1.8 V5.5 V-40°C ~ 125°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
MCP6L2T-E/SN
IC OPAMP GP 2 CIRCUIT 8SOIC
Microchip Technology
12,090
In Stock
1 : $0.70000
Cut Tape (CT)
3,300 : $0.53000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose2Rail-to-Rail2.3V/µs2.8 MHz-1 pA1 mV200µA (x2 Channels)20 mA2.7 V6 V-40°C ~ 125°CSurface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
LPV358MX/NOPB
IC OPAMP GP 2 CIRCUIT 8SOIC
Texas Instruments
14,346
In Stock
1 : $1.19000
Cut Tape (CT)
2,500 : $0.54400
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose2Rail-to-Rail0.1V/µs152 kHz-2 nA1.5 mV15µA (x2 Channels)16 mA2.7 V5 V-40°C ~ 85°CSurface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
LM1458MX/NOPB
IC OPAMP GP 2 CIRCUIT 8SOIC
Texas Instruments
17,263
In Stock
1 : $1.24000
Cut Tape (CT)
2,500 : $0.56640
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose2-0.5V/µs1 MHz-200 nA1 mV3mA (x2 Channels)-36 V36 V0°C ~ 70°CSurface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
TL062ACDT
IC OPAMP JFET 2 CIRCUIT 8SO
STMicroelectronics
144,046
In Stock
1 : $1.17000
Cut Tape (CT)
2,500 : $0.58303
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveJ-FET2-3.5V/µs1 MHz-30 nA3 mV200µA (x2 Channels)20 mA6 V36 V0°C ~ 70°CSurface Mount8-SOIC (0.154", 3.90mm Width)8-SO
8-SOIC
MC33172DT
IC OPAMP GP 2 CIRCUIT 8SOIC
STMicroelectronics
7,765
In Stock
1 : $1.20000
Cut Tape (CT)
2,500 : $0.59868
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose2-2V/µs2.1 MHz-20 nA1 mV220µA27 mA4 V44 V-40°C ~ 105°CSurface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
OPA2348AIDR
IC CMOS 2 CIRCUIT 8SOIC
Texas Instruments
12,450
In Stock
10,000
Factory
1 : $1.34000
Cut Tape (CT)
2,500 : $0.61120
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveCMOS2Rail-to-Rail0.5V/µs1 MHz-0.5 pA1 mV45µA (x2 Channels)10 mA2.1 V5.5 V-40°C ~ 125°CSurface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
MCP6041T-I/SN
IC OPAMP GP 1 CIRCUIT 8SOIC
Microchip Technology
15,748
In Stock
1 : $0.78000
Cut Tape (CT)
3,300 : $0.61500
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose1Rail-to-Rail0.003V/µs14 kHz-1 pA3 mV600nA20 mA1.4 V6 V-40°C ~ 85°CSurface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
Showing
1 - 25
of 8,298

8-SOIC (0.154", 3.90mm Width) Instrumentation, OP Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.