Showing
1 - 25
of 1,344
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
14-TSSOP
LM324KAPWR
IC OPAMP GP 4 CIRCUIT 14TSSOP
Texas Instruments
11,987
In Stock
1 : $0.58000
Cut Tape (CT)
2,000 : $0.20538
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose4-0.5V/µs1.2 MHz-15 nA2 mV1.4mA (x4 Channels)30 mA3 V30 V0°C ~ 70°C (TA)Surface Mount14-TSSOP (0.173", 4.40mm Width)14-TSSOP
14-TSSOP
MCP6004T-I/ST
IC OPAMP GP 4 CIRCUIT 14TSSOP
Microchip Technology
33,815
In Stock
1 : $0.57000
Cut Tape (CT)
2,500 : $0.45000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose4Rail-to-Rail0.6V/µs1 MHz-1 pA4.5 mV100µA (x4 Channels)23 mA1.8 V6 V-40°C ~ 85°C (TA)Surface Mount14-TSSOP (0.173", 4.40mm Width)14-TSSOP
14-TSSOP
MC33204DTBR2G
IC OPAMP GP 4 CIRCUIT 14TSSOP
onsemi
9,482
In Stock
1 : $1.25000
Cut Tape (CT)
2,500 : $0.53231
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
ActiveGeneral Purpose4Rail-to-Rail1V/µs2.2 MHz-80 nA10 mV900µA (x4 Channels)80 mA1.8 V12 V-40°C ~ 105°C (TA)Surface Mount14-TSSOP (0.173", 4.40mm Width)14-TSSOP
14-TSSOP
MCP6004-I/ST
IC OPAMP GP 4 CIRCUIT 14TSSOP
Microchip Technology
3,646
In Stock
1 : $0.57000
Tube
-
Tube
ActiveGeneral Purpose4Rail-to-Rail0.6V/µs1 MHz-1 pA4.5 mV100µA (x4 Channels)23 mA1.8 V6 V-40°C ~ 85°C (TA)Surface Mount14-TSSOP (0.173", 4.40mm Width)14-TSSOP
14-TSSOP
MC33074ADTBR2G
IC OPAMP GEN PUR 4CIRC 14TSSOP
onsemi
0
In Stock
1 : $1.35000
Cut Tape (CT)
2,500 : $0.57253
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose4-13V/µs4.5 MHz-100 nA500 µV1.9mA (x4 Channels)30 mA3 V44 V-40°C ~ 85°C (TA)Surface Mount14-TSSOP (0.173", 4.40mm Width)14-TSSOP
14-TSSOP
LMV824MTX/NOPB
IC OPAMP GP 4 CIRCUIT 14TSSOP
Texas Instruments
14,690
In Stock
1 : $1.80000
Cut Tape (CT)
2,500 : $0.92160
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose4Rail-to-Rail2V/µs5.6 MHz-40 nA1 mV1mA (x4 Channels)45 mA2.5 V5.5 V-40°C ~ 85°CSurface Mount14-TSSOP (0.173", 4.40mm Width)14-TSSOP
14-TSSOP
LM2902PW
IC OPAMP GP 4 CIRCUIT 14TSSOP
Texas Instruments
1,807
In Stock
1 : $0.95000
Tube
-
Tube
ActiveGeneral Purpose4-0.5V/µs1.2 MHz-20 nA3 mV1.4mA (x4 Channels)30 mA3 V26 V-40°C ~ 125°C (TA)Surface Mount14-TSSOP (0.173", 4.40mm Width)14-TSSOP
14-TSSOP
TLV9354QPWRQ1
IC OPAMP GP 4 CIRCUIT 14TSSOP
Texas Instruments
17,990
In Stock
9,000
Factory
1 : $2.05000
Cut Tape (CT)
3,000 : $1.04800
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose4Rail-to-Rail20V/µs3.5 MHz-10 pA350 µV650µA (x4 Channels)60 mA4.5 V40 V-40°C ~ 125°C (TA)Surface Mount14-TSSOP (0.173", 4.40mm Width)14-TSSOP
14-TSSOP
TSV914IPT
IC OPAMP GP 4 CIRCUIT 14TSSOP
STMicroelectronics
52,350
In Stock
1 : $2.04000
Cut Tape (CT)
2,500 : $1.14275
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose4Rail-to-Rail4.5V/µs8 MHz-1 pA100 µV780µA (x4 Channels)35 mA2.5 V5.5 V-40°C ~ 125°CSurface Mount14-TSSOP (0.173", 4.40mm Width)14-TSSOP
14-TSSOP
TSV994IPT
IC OPAMP GP 4 CIRCUIT 14TSSOP
STMicroelectronics
13,884
In Stock
1 : $2.11000
Cut Tape (CT)
2,500 : $1.17964
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose4Rail-to-Rail10V/µs20 MHz-1 pA100 µV820µA (x4 Channels)35 mA2.5 V5.5 V-40°C ~ 125°CSurface Mount14-TSSOP (0.173", 4.40mm Width)14-TSSOP
14-TSSOP
LMV654MTX/NOPB
IC OPAMP GP 4 CIRCUIT 14TSSOP
Texas Instruments
22,002
In Stock
10,000
Factory
1 : $2.48000
Cut Tape (CT)
2,500 : $1.26720
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose4Rail-to-Rail3V/µs12 MHz-80 nA100 µV122µA (x4 Channels)25 mA2.7 V5.5 V-40°C ~ 125°CSurface Mount14-TSSOP (0.173", 4.40mm Width)14-TSSOP
14-TSSOP
LMV774MTX/NOPB
IC OPAMP GP 4 CIRCUIT 14TSSOP
Texas Instruments
19,844
In Stock
10,000
Factory
1 : $2.72000
Cut Tape (CT)
2,500 : $1.39360
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose4Differential, Rail-to-Rail1.4V/µs3.5 MHz-0.23 pA250 µV600µA (x4 Channels)75 mA2.7 V5.5 V-40°C ~ 125°CSurface Mount14-TSSOP (0.173", 4.40mm Width)14-TSSOP
14-TSSOP
MCP6044T-I/ST
IC OPAMP GP 4 CIRCUIT 14TSSOP
Microchip Technology
3,155
In Stock
1 : $1.84000
Cut Tape (CT)
2,500 : $1.44000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose4Rail-to-Rail0.003V/µs14 kHz-1 pA3 mV600nA (x4 Channels)20 mA1.4 V6 V-40°C ~ 85°C (TA)Surface Mount14-TSSOP (0.173", 4.40mm Width)14-TSSOP
14-TSSOP
TLV4333IPWR
IC OPAMP ZER-DRIFT 1CIRC 14TSSOP
Texas Instruments
44,963
In Stock
1 : $3.00000
Cut Tape (CT)
2,000 : $1.53280
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZero-Drift1Rail-to-Rail0.16V/µs350 kHz-70 pA2 µV17µA-1.8 V5.5 V-40°C ~ 125°CSurface Mount14-TSSOP (0.173", 4.40mm Width)14-TSSOP
14-TSSOP
TSZ124IYPT
IC OPAMP ZER-DRIFT 4CIRC 14TSSOP
STMicroelectronics
2,490
In Stock
1 : $2.86000
Cut Tape (CT)
2,500 : $1.77712
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZero-Drift4Rail-to-Rail0.19V/µs400 kHz-70 pA1 µV31µA (x4 Channels)18 mA1.8 V5.5 V-40°C ~ 125°CSurface Mount14-TSSOP (0.173", 4.40mm Width)14-TSSOP
14-TSSOP
LMV324MT/NOPB
IC OPAMP GP 4 CIRCUIT 14TSSOP
Texas Instruments
1,330
In Stock
2,820
Factory
1 : $1.88000
Tube
Tube
ActiveGeneral Purpose4Rail-to-Rail1V/µs1 MHz-15 nA1.7 mV410µA (x4 Channels)160 mA2.7 V5.5 V-40°C ~ 125°CSurface Mount14-TSSOP (0.173", 4.40mm Width)14-TSSOP
17,500
In Stock
1 : $3.50000
Cut Tape (CT)
2,500 : $1.98000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveCMOS4Rail-to-Rail10V/µs10 MHz-1 pA850 µV1.2mA (x4 Channels)200 mA2.7 V5.5 V-40°C ~ 125°CSurface Mount14-TSSOP (0.173", 4.40mm Width)14-TSSOP
14-TSSOP
ADA4851-4YRUZ-RL
IC OPAMP VFB 4 CIRCUIT 14TSSOP
Analog Devices Inc.
16,716
In Stock
1 : $4.19000
Cut Tape (CT)
2,500 : $2.23500
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVoltage Feedback4Rail-to-Rail375V/µs70 MHz105 MHz2.2 µA600 µV2.9mA (x4 Channels)83 mA2.7 V12 V-40°C ~ 125°CSurface Mount14-TSSOP (0.173", 4.40mm Width)14-TSSOP
14-TSSOP
TS924IYPT
IC OPAMP GP 4 CIRCUIT 14TSSOP
STMicroelectronics
2,500
In Stock
1 : $4.08000
Cut Tape (CT)
2,500 : $2.53925
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose4Rail-to-Rail1.3V/µs4 MHz-15 nA3 mV1mA80 mA2.7 V12 V-40°C ~ 125°CSurface Mount14-TSSOP (0.173", 4.40mm Width)14-TSSOP
14-TSSOP
LMV774MT/NOPB
IC OPAMP GP 4 CIRCUIT 14TSSOP
Texas Instruments
2,346
In Stock
9,964
Factory
1 : $2.94000
Tube
Tube
ActiveGeneral Purpose4Differential, Rail-to-Rail1.4V/µs3.5 MHz-0.23 pA250 µV600µA (x4 Channels)75 mA2.7 V5.5 V-40°C ~ 125°CSurface Mount14-TSSOP (0.173", 4.40mm Width)14-TSSOP
14-TSSOP
OPA4347EA/250
IC OPAMP GP 4 CIRCUIT 14TSSOP
Texas Instruments
1,935
In Stock
3,500
Factory
1 : $4.24000
Cut Tape (CT)
250 : $2.95916
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose4Rail-to-Rail0.17V/µs350 kHz-0.5 pA2 mV20µA (x4 Channels)17 mA2.3 V5.5 V-55°C ~ 125°CSurface Mount14-TSSOP (0.173", 4.40mm Width)14-TSSOP
14-TSSOP
AD8040ARUZ-REEL7
IC OPAMP GP 4 CIRCUIT 14TSSOP
Analog Devices Inc.
3,177
In Stock
1 : $5.76000
Cut Tape (CT)
1,000 : $3.07500
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose4Rail-to-Rail63V/µs-125 MHz700 nA1.6 mV1.4mA (x4 Channels)170 mA2.7 V12 V-40°C ~ 125°CSurface Mount14-TSSOP (0.173", 4.40mm Width)14-TSSOP
14-TSSOP
LMP2234BMTE/NOPB
IC OPAMP GP 4 CIRCUIT 14TSSOP
Texas Instruments
4,380
In Stock
1 : $4.75000
Cut Tape (CT)
250 : $3.31408
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose4Differential, Rail-to-Rail0.048V/µs130 kHz-0.02 pA10 µV36µA (x4 Channels)30 mA1.6 V5.5 V-40°C ~ 125°CSurface Mount14-TSSOP (0.173", 4.40mm Width)14-TSSOP
14-TSSOP
OPA4325IPW
IC CMOS 4 CIRCUIT 14TSSOP
Texas Instruments
625
In Stock
1 : $3.51000
Tube
-
Tube
ActiveCMOS4Rail-to-Rail5V/µs10 MHz80 kHz0.2 pA40 µV650µA (x4 Channels)-2.2 V5.5 V-40°C ~ 125°C (TA)Surface Mount14-TSSOP (0.173", 4.40mm Width)14-TSSOP
14-TSSOP
OPA1654AIPW
IC AUDIO 4 CIRCUIT 14TSSOP
Texas Instruments
417
In Stock
1 : $3.62000
Tube
Tube
ActiveAudio4Rail-to-Rail10V/µs18 MHz-10 pA500 µV2mA (x4 Channels)50 mA4.5 V36 V-40°C ~ 85°CSurface Mount14-TSSOP (0.173", 4.40mm Width)14-TSSOP
Showing
1 - 25
of 1,344

14-TSSOP (0.173", 4.40mm Width) Instrumentation, OP Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.