Zilog Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,388 In Stock | 1 : $5.36000 Tube | Tube | Active | eZ8 | 8-Bit | 20MHz | I²C, IrDA, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 19 | 8KB (8K x 8) | FLASH | - | 1K x 8 | 2.7V ~ 3.6V | A/D 5x10b | Internal | 0°C ~ 70°C (TA) | Surface Mount | 28-SOIC (0.295", 7.50mm Width) | - | |||
144,656 In Stock | 1 : $9.55000 Tray | Tray | Active | eZ8 | 8-Bit | 20MHz | I²C, IrDA, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 31 | 64KB (64K x 8) | FLASH | - | 4K x 8 | 3V ~ 3.6V | A/D 8x10b | Internal | 0°C ~ 70°C (TA) | Surface Mount | 44-LQFP | 44-LQFP (10x10) | |||
5,785 In Stock | 1 : $9.55000 Tray | Tray | Active | eZ8 | 8-Bit | 20MHz | I²C, IrDA, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 31 | 64KB (64K x 8) | FLASH | - | 4K x 8 | 3V ~ 3.6V | A/D 8x10b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 44-LQFP | 44-LQFP (10x10) | |||
946 In Stock | 1 : $9.61000 Tray | Tray | Active | eZ8 | 8-Bit | 20MHz | I²C, IrDA, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 60 | 64KB (64K x 8) | FLASH | - | 4K x 8 | 3V ~ 3.6V | A/D 12x10b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 80-BQFP | - | |||
3,765 In Stock | 1 : $9.91000 Tray | Tray | Active | eZ8 | 8-Bit | 20MHz | I²C, IrDA, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 46 | 64KB (64K x 8) | FLASH | - | 4K x 8 | 3V ~ 3.6V | A/D 12x10b | Internal | 0°C ~ 70°C (TA) | Surface Mount | 64-LQFP | - | |||
427 In Stock | 1 : $11.71000 Tray | Tray | Not For New Designs | eZ80 | 8-Bit | 20MHz | I²C, IrDA, SPI, UART/USART | Brown-out Detect/Reset, POR, WDT | 24 | 128KB (128K x 8) | FLASH | - | 8K x 8 | 3V ~ 3.6V | - | Internal | 0°C ~ 70°C (TA) | Surface Mount | 100-LQFP | - | |||
7,194 In Stock | 1 : $11.74000 Tube | Tube | Active | Z8 | 8-Bit | 16MHz | - | POR, WDT | 24 | 4KB (4K x 8) | OTP | - | 237 x 8 | 3.5V ~ 5.5V | - | Internal | 0°C ~ 70°C (TA) | Through Hole | 28-DIP (0.600", 15.24mm) | - | |||
3,990 In Stock | 1 : $6.67000 Tube | Tube | Active | Z8 | 8-Bit | 12MHz | - | POR, WDT | 14 | 2KB (2K x 8) | OTP | - | 125 x 8 | 4.5V ~ 5.5V | - | Internal | -40°C ~ 105°C (TA) | Surface Mount | 18-SOIC (0.295", 7.50mm Width) | - | |||
3,787 In Stock | 1 : $9.61000 Tray | Tray | Active | eZ8 | 8-Bit | 20MHz | I²C, IrDA, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 60 | 64KB (64K x 8) | FLASH | - | 4K x 8 | 3V ~ 3.6V | A/D 12x10b | Internal | 0°C ~ 70°C (TA) | Surface Mount | 80-BQFP | - | |||
5,230 In Stock | 1 : $9.91000 Tray | Tray | Active | eZ8 | 8-Bit | 20MHz | I²C, IrDA, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 46 | 64KB (64K x 8) | FLASH | - | 4K x 8 | 3V ~ 3.6V | A/D 12x10b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 64-LQFP | - | |||
1,288 In Stock | 1 : $18.14000 Tray | Tray | Not For New Designs | eZ80 | 8-Bit | 50MHz | EBI/EMI, I²C, IrDA, SPI, UART/USART | DMA, WDT | 24 | - | ROMless | - | - | 3V ~ 3.6V | - | Internal | 0°C ~ 70°C (TA) | Surface Mount | 100-LQFP | - | |||
219 In Stock | 1 : $3.38000 Tray | Tray | Active | eZ8 | 8-Bit | 24MHz | DALI, DMX, I²C, LINbus, SPI, UART/USART, USB | DMA, LVD, POR, PWM, WDT | 36 | 64KB (64K x 8) | FLASH | - | 3.75K x 8 | 1.8V ~ 3.6V | A/D 10x12b; D/A 1x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 44-VFQFN Exposed Pad | 44-QFN (7x7) | |||
0 In Stock | 1 : $3.87000 Tray | Tray | Active | eZ8 | 8-Bit | 24MHz | DALI, DMX, I²C, LINbus, SPI, UART/USART, USB | DMA, LVD, POR, PWM, WDT | 36 | 32KB (32K x 8) | FLASH | - | 3.75K x 8 | 1.8V ~ 3.6V | A/D 10x12b; D/A 1x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 44-LQFP | 44-LQFP (10x10) | |||
4,370 In Stock | 1 : $6.83000 Tube | Tube | Active | Z8 | 8-Bit | 12MHz | - | POR, WDT | 14 | 1KB (1K x 8) | OTP | - | 125 x 8 | 4.5V ~ 5.5V | - | Internal | 0°C ~ 70°C (TA) | Through Hole | 18-DIP (0.300", 7.62mm) | - | |||
12,192 In Stock | 1 : $7.13000 Tube | Tube | Active | Z8 | 8-Bit | 12MHz | - | POR, WDT | 14 | 2KB (2K x 8) | OTP | - | 125 x 8 | 4.5V ~ 5.5V | - | Internal | 0°C ~ 70°C (TA) | Through Hole | 18-DIP (0.300", 7.62mm) | - | |||
1,232 In Stock | 1 : $9.28000 Tube | Tube | Active | eZ8 | 8-Bit | 20MHz | I²C, IrDA, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 31 | 64KB (64K x 8) | FLASH | - | 4K x 8 | 3V ~ 3.6V | A/D 8x10b | Internal | 0°C ~ 70°C (TA) | Surface Mount | 44-LCC (J-Lead) | - | |||
2,237 In Stock | 1 : $3.20000 Tube | Tube | Not For New Designs | eZ8 | 8-Bit | 20MHz | - | Brown-out Detect/Reset, LED, POR, PWM, WDT | 17 | 4KB (4K x 8) | FLASH | - | 256 x 8 | 2.7V ~ 3.6V | - | Internal | 0°C ~ 70°C (TA) | Surface Mount | 20-SOIC (0.295", 7.50mm Width) | - | |||
320 In Stock | 1 : $3.75000 Tray | Tray | Active | eZ8 | 8-Bit | 24MHz | DALI, DMX, I²C, LINbus, SPI, UART/USART, USB | DMA, LVD, POR, PWM, WDT | 36 | 64KB (64K x 8) | FLASH | - | 3.75K x 8 | 1.8V ~ 3.6V | A/D 10x12b; D/A 1x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 44-LQFP | 44-LQFP | |||
155 In Stock | 1 : $4.21000 Tube | Tube | Active | eZ8 | 8-Bit | 20MHz | IrDA, UART/USART | Brown-out Detect/Reset, LED, LVD, POR, PWM, Temp Sensor, WDT | 23 | 4KB (4K x 8) | FLASH | 128 x 8 | 1K x 8 | 2.7V ~ 3.6V | A/D 8x10b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 28-SOIC (0.295", 7.50mm Width) | 28-SOIC | |||
110 In Stock | 1 : $4.97000 Tube | Tube | Active | eZ8 | 8-Bit | 20MHz | I²C, IrDA, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 19 | 8KB (8K x 8) | FLASH | - | 1K x 8 | 2.7V ~ 3.6V | - | Internal | -40°C ~ 105°C (TA) | Surface Mount | 28-SOIC (0.295", 7.50mm Width) | - | |||
527 In Stock | 1 : $5.36000 Tube | Tube | Active | eZ8 | 8-Bit | 20MHz | I²C, IrDA, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 19 | 8KB (8K x 8) | FLASH | - | 1K x 8 | 2.7V ~ 3.6V | A/D 5x10b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 28-SOIC (0.295", 7.50mm Width) | - | |||
960 In Stock | 1 : $7.17000 Tray | Tray | Active | eZ8 | 8-Bit | 20MHz | I²C, IrDA, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 31 | 16KB (16K x 8) | FLASH | - | 2K x 8 | 3V ~ 3.6V | A/D 8x10b | Internal | 0°C ~ 70°C (TA) | Surface Mount | 44-LQFP | 44-LQFP (10x10) | |||
167 In Stock | 1 : $7.28000 Tube | Tube | Active | eZ8 | 8-Bit | 20MHz | I²C, IrDA, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 29 | 16KB (16K x 8) | FLASH | - | 2K x 8 | 3V ~ 3.6V | A/D 8x10b | Internal | 0°C ~ 70°C (TA) | Through Hole | 40-DIP (0.620", 15.75mm) | - | |||
130 In Stock | 1 : $7.80000 Tray | Tray | Active | eZ8 | 8-Bit | 20MHz | I²C, IrDA, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 31 | 32KB (32K x 8) | FLASH | - | 2K x 8 | 3V ~ 3.6V | A/D 8x10b | Internal | 0°C ~ 70°C (TA) | Surface Mount | 44-LQFP | 44-LQFP (10x10) | |||
320 In Stock | 1 : $9.36000 Tray | Tray | Active | eZ8 | 8-Bit | 20MHz | I²C, IrDA, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 31 | 48KB (48K x 8) | FLASH | - | 4K x 8 | 3V ~ 3.6V | A/D 8x10b | Internal | 0°C ~ 70°C (TA) | Surface Mount | 44-LQFP | 44-LQFP (10x10) |