Showing
of 18,767
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Digi-Key Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
10-TFSOP, 10-MSOP
R5F10Y17ASP#50
IC MCU 16BIT 4KB FLASH 10LSSOP
Renesas Electronics America Inc
2,500
In Stock
1 : $0.90000
Cut Tape (CT)
2,500 : $0.38220
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedRL7816-Bit20MHzCSI, I²C, LINbus, UART/USARTDMA, LVD, POR, PWM, WDT64KB (4K x 8)FLASH-512 x 82V ~ 5.5VA/D 4x8/10bInternal-40°C ~ 85°C (TA)Surface Mount10-LSSOP (0.173", 4.40mm Width)10-LSSOP
6,365
In Stock
1 : $1.18000
Cut Tape (CT)
2,500 : $0.49980
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedRL7816-Bit20MHzCSI, I²C, LINbus, UART/USARTDMA, LVD, POR, PWM, WDT104KB (4K x 8)FLASH-512 x 82V ~ 5.5VA/D 7x8/10bInternal-40°C ~ 85°C (TA)Surface Mount16-SSOP (0.173", 4.40mm Width)16-SSOP
30-SSOP Pkg
R5F100ACASP#30
IC MCU 16BIT 32KB FLASH 30LSSOP
Renesas Electronics America Inc
7,980
In Stock
1 : $1.80000
Tray
Tray
ActiveNot VerifiedRL7816-Bit32MHzCSI, I²C, LINbus, UART/USARTDMA, LVD, POR, PWM, WDT2132KB (32K x 8)FLASH4K x 82K x 81.6V ~ 5.5VA/D 8x8/10bInternal-40°C ~ 85°C (TA)Surface Mount30-LSSOP (0.240", 6.10mm Width)30-LSSOP
64-LFQFP
R5F51115ADFM#3A
IC MCU 32BIT 128KB FLASH 64LFQFP
Renesas Electronics America Inc
185
In Stock
1 : $3.51000
Tray
Tray
ActiveNot VerifiedRX32-Bit Single-Core32MHzI²C, SCI, SPI, USB OTGDMA, LVD, POR, PWM, WDT46128KB (128K x 8)FLASH8K x 816K x 81.8V ~ 3.6VA/D 14x12b; D/A 2x8bInternal-40°C ~ 85°C (TA)Surface Mount64-LQFP64-LFQFP (10x10)
64-LFQFP
R5F51116ADFM#3A
IC MCU 32BIT 256KB FLASH 64LFQFP
Renesas Electronics America Inc
510
In Stock
This product has a maximum purchase limit
1 : $4.34000
Tray
Tray
ActiveNot VerifiedRX32-Bit Single-Core32MHzI²C, SCI, SPI, USB OTGDMA, LVD, POR, PWM, WDT46256KB (256K x 8)FLASH8K x 832K x 81.8V ~ 3.6VA/D 14x12b; D/A 2x8bInternal-40°C ~ 85°C (TA)Surface Mount64-LQFP64-LFQFP (10x10)
2,696
In Stock
1 : $5.20000
Tray
Tray
ActiveNot VerifiedARM® Cortex®-M0+32-Bit Single-Core32MHzCANbus, I²C, SCI, SPI, UART/USART, USBLVD, POR, PWM, WDT51128KB (128K x 8)FLASH4K x 816K x 81.6V ~ 5.5VA/D 18x14b; D/A 1x12bInternal-40°C ~ 105°C (TA)Surface Mount64-LQFP64-LFQFP (10x10)
48 LFQFP Top
R7FA4M1AB3CFL#AA0
IC MCU 32BIT 256KB FLASH 48LFQFP
Renesas Electronics America Inc
1,271
In Stock
1 : $6.23000
Tray
Tray
ActiveNot VerifiedARM® Cortex®-M432-Bit Single-Core48MHzCANbus, EBI/EMI, I²C, SCI, SPI, UART/USART, USBDMA, LVD, POR, PWM, WDT31256KB (256K x 8)FLASH8K x 832K x 81.6V ~ 5.5VA/D 14x14b SAR; D/A 1x8b, 2x12bInternal-40°C ~ 105°C (TA)Surface Mount48-LQFP48-LFQFP (7x7)
2,789
In Stock
1 : $6.54000
Tray
Tray
ActiveNot VerifiedARM® Cortex®-M2332-Bit Single-Core48MHzCANbus, EBI/EMI, I²C, SCI, SPI, UART/USARTDMA, LVD, POR, PWM, WDT17256KB (256K x 8)FLASH8K x 832K x 81.6V ~ 5.5VA/D 5x16b, 2x24b SAR, Sigma-Delta; D/A 1x8b, 2x12bInternal-40°C ~ 105°C (TA)Surface Mount32-LQFP32-LQFP (7x7)
207
In Stock
1 : $6.79000
Tray
Tray
ActiveNot VerifiedARM® Cortex®-M0+32-Bit Single-Core32MHzCANbus, DALI, I²C, SCI, SPI, UART/USART, USBDMA, LVD, POR, PWM, WDT51256KB (256K x 8)FLASH4K x 824K x 81.6V ~ 5.5VA/D 21x14b; D/A 3x8bInternal-40°C ~ 105°C (TA)Surface Mount64-LQFP64-LFQFP (10x10)
1,508
In Stock
1 : $12.13000
Cut Tape (CT)
1,000 : $6.81388
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsNot VerifiedR8C16-Bit20MHzI²C, LINbus, SIO, SSU, UART/USARTLED, POR, Voltage Detect, WDT2532KB (32K x 8)FLASH2K x 81.5K x 82.2V ~ 5.5VA/D 12x10bInternal-20°C ~ 85°C (TA)Surface Mount32-LQFP32-LQFP (7x7)
64 LQFP Top View
R7FA6M1AD3CFM#AA0
IC MCU 32BIT 512KB FLASH 64LFQFP
Renesas Electronics America Inc
1,595
In Stock
1 : $6.97000
Tray
Tray
ActiveNot VerifiedARM® Cortex®-M432-Bit Single-Core120MHzCANbus, EBI/EMI, I²C, IrDA, MMC/SD, SCI, SPI, UART/USART, USBDMA, LVD, POR, PWM, WDT67512KB (512K x 8)FLASH8K x 8256K x 82.7V ~ 3.6VA/D 10x12b SAR; D/A 2x12bInternal-40°C ~ 105°C (TA)Surface Mount64-LQFP64-LFQFP (10x10)
627
In Stock
1 : $11.22000
Tray
Tray
ActiveNot VerifiedARM® Cortex®-M432-Bit Single-Core48MHzCANbus, EBI/EMI, I²C, MMC/SD, QSPI, SCI, SPI, SSI, UART/USART, USBDMA, LCD, LVD, POR, PWM, WDT52512KB (512K x 8)FLASH8K x 896K x 81.6V ~ 5.5VA/D 18x14b; D/A 3x8b, 3x12bInternal-40°C ~ 105°C (TA)Surface Mount64-LQFP64-LFQFP (10x10)
2,015
In Stock
1 : $11.49000
Tray
Tray
Not For New DesignsVerifiedR8C16-Bit20MHzI²C, LINbus, SIO, SSU, UART/USARTPOR, Voltage Detect, WDT4164KB (64K x 8)FLASH-3K x 82.2V ~ 5.5VA/D 12x10bInternal-20°C ~ 85°C (TA)Surface Mount52-LQFP52-LQFP (10x10)
154
In Stock
1 : $18.37000
Tray
Tray
ActiveNot VerifiedARM® Cortex®-M432-Bit Single-Core48MHzCANbus, EBI/EMI, I²C, MMC/SD, QSPI, SCI, SSIE, SPI, UART/USART, USBDMA, LCD, LVD, POR, PWM, WDT1261MB (1M x 8)FLASH8K x 8192K x 81.6V ~ 5.5VA/D 28x14b; D/A 1x12bInternal-40°C ~ 105°C (TA)Surface Mount144-LQFP144-LFQFP (20x20)
100-LQFP
R5F64112DFB#U0
IC MCU 16/32BIT 512KB 100LFQFP
Renesas Electronics America Inc
3,778
In Stock
1 : $27.78000
Tray
Tray
Not For New DesignsNot VerifiedR32C/10016/32-Bit50MHzEBI/EMI, I²C, IEBus, UART/USARTDMA, LVD, PWM, WDT82512KB (512K x 8)FLASH8K x 863K x 83V ~ 5.5VA/D 26x10b; D/A 2x8bInternal-40°C ~ 85°C (TA)Surface Mount100-LQFP100-LFQFP (14x14)
361
In Stock
This product has a maximum purchase limit
1 : $47.46000
Tray
Tray
ActiveNot VerifiedARM® Cortex®-R4F32-Bit Single-Core600MHzCANbus, CSI, EBI/EMI, Ethernet, I²C, SPI, UART/USART, USBDMA, POR, PWM, WDT209-ROMless-1.5M x 81.14V ~ 3.6VA/D 24x12bInternal-40°C ~ 125°C (TA)Surface Mount320-FBGA320-FBGA (17x17)
144-LQFP
M3087BFLGP#U3
IC MCU 16/32BIT 1MB FLSH 144LQFP
Renesas Electronics America Inc
379
In Stock
1 : $53.78000
Tray
Tray
Not For New DesignsNot VerifiedM32C/8016/32-Bit32MHzCANbus, EBI/EMI, I²C, IEBus, IrDA, SIO, UART/USARTDMA, POR, PWM, WDT1211MB (1M x 8)FLASH-48K x 83V ~ 5.5VA/D 34x10b; D/A 2x8bInternal-40°C ~ 85°C (TA)Surface Mount144-LQFP144-LFQFP (20x20)
100-LQFP
M30833FJGP#U3
IC MCU 16/32BIT 512KB 100LFQFP
Renesas Electronics America Inc
940
In Stock
1 : $81.63000
Tray
Tray
Not For New DesignsVerifiedM32C/8016/32-Bit32MHzCANbus, I²C, IEBus, SIO, UART/USARTDMA, WDT85512KB (512K x 8)FLASH-31K x 83V ~ 5.5VA/D 26x10b; D/A 2x8bInternal-40°C ~ 85°C (TA)Surface Mount100-LQFP100-LFQFP (14x14)
20-LSSOP Series
R5F1026AASP#35
IC MCU 16BIT 16KB FLASH 20LSSOP
Renesas Electronics America Inc
7,978
In Stock
1 : $1.70000
Tube
Tube
ActiveNot VerifiedRL7816-Bit24MHzCSI, I²C, UART/USARTDMA, LVD, POR, PWM, WDT1416KB (16K x 8)FLASH2K x 81.5K x 81.8V ~ 5.5VA/D 11x8/10bInternal-40°C ~ 85°C (TA)Surface Mount20-LSSOP (0.173", 4.40mm Width)20-LSSOP
20-SSOP
R5F1006AASP#30
IC MCU 16BIT 16KB FLASH 20LSSOP
Renesas Electronics America Inc
5,469
In Stock
1 : $1.72000
Tray
Tray
ActiveNot VerifiedRL7816-Bit32MHzCSI, I²C, UART/USARTDMA, LVD, POR, PWM, WDT1316KB (16K x 8)FLASH4K x 82K x 81.6V ~ 5.5VA/D 6x8/10bInternal-40°C ~ 85°C (TA)Surface Mount20-LSSOP (0.240", 6.10mm Width)20-LSSOP
64-LFQFP
R5F10WLEAFB#30
IC MCU 16BIT 64KB FLASH 64LQFP
Renesas Electronics America Inc
5,920
In Stock
1 : $2.94000
Tray
Tray
ActiveNot VerifiedRL7816-Bit24MHzCSI, I²C, LINbus, UART/USARTDMA, LCD, LVD, POR, PWM, WDT4264KB (64K x 8)FLASH4K x 84K x 81.6V ~ 5.5VA/D 9x10bInternal-40°C ~ 85°C (TA)Surface Mount64-LQFP64-LFQFP (10x10)
64-LQFP
R5F100LFAFB#30
IC MCU 16BIT 96KB FLASH 64LQFP
Renesas Electronics America Inc
1,546
In Stock
1 : $3.06000
Tray
Tray
ActiveNot VerifiedRL7816-Bit32MHzCSI, I²C, LINbus, UART/USARTDMA, LVD, POR, PWM, WDT4896KB (96K x 8)FLASH8K x 88K x 81.6V ~ 5.5VA/D 12x8/10bInternal-40°C ~ 85°C (TA)Surface Mount64-LQFP64-LFQFP (10x10)
48 LFQFP Top
R7F100GGJ3CFB#AA0
IC MCU 16BIT 256KB FLASH 48LFQFP
Renesas Electronics America Inc
1,151
In Stock
1 : $3.65000
Tray
Tray
ActiveNot VerifiedRL7816-Bit32MHzCSI, I²C, LINbus, SPI, UART/USARTLVD, POR, PWM, WDT40256KB (256K x 8)FLASH8K x 824K x 81.8V ~ 5.5VA/D 10x8/10b/12b; D/A 2x8bExternal-40°C ~ 105°C (TA)Surface Mount48-LQFP48-LFQFP (7x7)
30-SSOP Pkg
R5F10BAGLSP#U5
IC MCU 16BIT 128KB FLASH 30LSSOP
Renesas Electronics America Inc
290
In Stock
1 : $3.89000
Tray
Tray
ActiveNot VerifiedRL7816-Bit32MHzCANbus, CSI, I²C, LINbus, SPI, UART/USARTLVD, POR, PWM, WDT23128KB (128K x 8)FLASH4K x 88K x 82.7V ~ 5.5VA/D 14x10b SARInternal-40°C ~ 105°C (TA)Surface Mount30-LSSOP (0.240", 6.10mm Width)30-LSSOP
64-LFQFP
R5F51305ADFM#30
IC MCU 32BIT 128KB FLASH 64LFQFP
Renesas Electronics America Inc
10,659
In Stock
This product has a maximum purchase limit
1 : $4.06000
Tray
Tray
ActiveNot VerifiedRX32-Bit Single-Core32MHzI²C, LINbus, SCI, SPIDMA, LVD, POR, PWM, WDT52128KB (128K x 8)FLASH8K x 816K x 81.8V ~ 5.5VA/D 14x12b; D/A 2x8bInternal-40°C ~ 85°C (TA)Surface Mount64-LQFP64-LFQFP (10x10)
Showing
of 18,767

Renesas Electronics America Inc Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.