Showing
1 - 2
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
117,210
In Stock
1 : $1.00000
Cut Tape (CT)
3,400 : $1.00000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveARM® Cortex®-M0+32-Bit Dual-Core133MHzI²C, IrDA, QSPI, SPI, UART/USART, USBBrown-out Detect/Reset, DMA, I²S, LCD, POR, PWM, WDT30-External Program Memory-264K x 81.8V ~ 3.3VA/D 4x12b SARExternal, Internal-40°C ~ 85°C (TC)Surface Mount56-VFQFN Exposed Pad56-QFN (7x7)
88,629
In Stock
1 : $1.00000
Cut Tape (CT)
500 : $1.00000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveARM® Cortex®-M0+32-Bit Dual-Core133MHzI²C, IrDA, QSPI, SPI, UART/USART, USBBrown-out Detect/Reset, DMA, I²S, LCD, POR, PWM, WDT30-External Program Memory-264K x 81.8V ~ 3.3VA/D 4x12b SARExternal, Internal-40°C ~ 85°C (TC)Surface Mount56-VFQFN Exposed Pad56-QFN (7x7)
Showing
1 - 2
of 2

Raspberry Pi Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.