Showing
1 - 25
of 60
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
20-TSSOP
C8051F531A-IT
IC MCU 8BIT 8KB FLASH 20TSSOP
Silicon Labs
1,814
In Stock
1 : $6.57000
Tube
Tube
Active80518-Bit25MHzSPI, UART/USARTBrown-out Detect/Reset, POR, PWM, Temp Sensor, WDT168KB (8K x 8)FLASH-256 x 81.8V ~ 5.25VA/D 16x12bInternal-40°C ~ 125°C (TA)Surface Mount20-TSSOP (0.173", 4.40mm Width)20-TSSOP
20-TSSOP
C8051F531-C-IT
IC MCU 8BIT 8KB FLASH 20TSSOP
Silicon Labs
1,083
In Stock
1 : $7.57000
Tube
Tube
Active80518-Bit25MHzSPI, UART/USARTBrown-out Detect/Reset, POR, PWM, Temp Sensor, WDT168KB (8K x 8)FLASH-256 x 82V ~ 5.25VA/D 16x12bInternal-40°C ~ 125°C (TA)Surface Mount20-TSSOP (0.173", 4.40mm Width)20-TSSOP
20-TSSOP
C8051F534-C-IT
IC MCU 8BIT 4KB FLASH 20TSSOP
Silicon Labs
31
In Stock
1 : $7.09000
Tube
Tube
Active80518-Bit25MHzSPI, UART/USARTBrown-out Detect/Reset, POR, PWM, Temp Sensor, WDT164KB (4K x 8)FLASH-256 x 82V ~ 5.25VA/D 16x12bInternal-40°C ~ 125°C (TA)Surface Mount20-TSSOP (0.173", 4.40mm Width)20-TSSOP
20-TSSOP
C8051F530A-IT
IC MCU 8BIT 8KB FLASH 20TSSOP
Silicon Labs
0
In Stock
cms-check-lead-time
1 : $6.73000
Tube
Tube
Active80518-Bit25MHzLINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, Temp Sensor, WDT168KB (8K x 8)FLASH-256 x 81.8V ~ 5.25VA/D 16x12bInternal-40°C ~ 125°C (TA)Surface Mount20-TSSOP (0.173", 4.40mm Width)20-TSSOP
20-VFQFN
C8051F530A-IM
IC MCU 8BIT 8KB FLASH 20QFN
Silicon Labs
0
In Stock
cms-check-lead-time
1 : $5.98000
Tube
Tube
Active80518-Bit25MHzLINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, Temp Sensor, WDT168KB (8K x 8)FLASH-256 x 81.8V ~ 5.25VA/D 16x12bInternal-40°C ~ 125°C (TA)Surface Mount20-VFQFN Exposed Pad20-QFN (4x4)
20-VFQFN
C8051F531A-IM
IC MCU 8BIT 8KB FLASH 20QFN
Silicon Labs
0
In Stock
cms-check-lead-time
1 : $5.86000
Tube
Tube
Active80518-Bit25MHzSPI, UART/USARTBrown-out Detect/Reset, POR, PWM, Temp Sensor, WDT168KB (8K x 8)FLASH-256 x 81.8V ~ 5.25VA/D 16x12bInternal-40°C ~ 125°C (TA)Surface Mount20-VFQFN Exposed Pad20-QFN (4x4)
20-TSSOP
C8051F537A-IT
IC MCU 8BIT 2KB FLASH 20TSSOP
Silicon Labs
12
In Stock
1 : $6.27000
Tube
Tube
Active80518-Bit25MHzSPI, UART/USARTBrown-out Detect/Reset, POR, PWM, Temp Sensor, WDT162KB (2K x 8)FLASH-256 x 81.8V ~ 5.25VA/D 16x12bInternal-40°C ~ 125°C (TA)Surface Mount20-TSSOP (0.173", 4.40mm Width)20-TSSOP
20-TSSOP
C8051F530-C-IT
IC MCU 8BIT 8KB FLASH 20TSSOP
Silicon Labs
8
In Stock
1 : $7.72000
Tube
Tube
Active80518-Bit25MHzLINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, Temp Sensor, WDT168KB (8K x 8)FLASH-256 x 82V ~ 5.25VA/D 16x12bInternal-40°C ~ 125°C (TA)Surface Mount20-TSSOP (0.173", 4.40mm Width)20-TSSOP
20-VFQFN
C8051F536A-IM
IC MCU 8BIT 2KB FLASH 20QFN
Silicon Labs
0
In Stock
cms-check-lead-time
1,911 : $1.61700
Tube
Tube
Active80518-Bit25MHzLINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, Temp Sensor, WDT162KB (2K x 8)FLASH-256 x 81.8V ~ 5.25VA/D 16x12bInternal-40°C ~ 125°C (TA)Surface Mount20-VFQFN Exposed Pad20-QFN (4x4)
20-VFQFN
C8051F536A-IMR
IC MCU 8BIT 2KB FLASH 20QFN
Silicon Labs
0
In Stock
cms-check-lead-time
1,500 : $1.61700
Tape & Reel (TR)
Tape & Reel (TR)
Active80518-Bit25MHzLINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, Temp Sensor, WDT162KB (2K x 8)FLASH-256 x 81.8V ~ 5.25VA/D 16x12bInternal-40°C ~ 125°C (TA)Surface Mount20-VFQFN Exposed Pad20-QFN (4x4)
20-VFQFN
C8051F537A-IM
IC MCU 8BIT 2KB FLASH 20QFN
Silicon Labs
0
In Stock
cms-check-lead-time
1,911 : $1.64780
Tube
Tube
Active80518-Bit25MHzSPI, UART/USARTBrown-out Detect/Reset, POR, PWM, Temp Sensor, WDT162KB (2K x 8)FLASH-256 x 81.8V ~ 5.25VA/D 16x12bInternal-40°C ~ 125°C (TA)Surface Mount20-VFQFN Exposed Pad20-QFN (4x4)
20-VFQFN
C8051F537A-IMR
IC MCU 8BIT 2KB FLASH 20QFN
Silicon Labs
0
In Stock
cms-check-lead-time
1,500 : $1.64780
Tape & Reel (TR)
Tape & Reel (TR)
Active80518-Bit25MHzSPI, UART/USARTBrown-out Detect/Reset, POR, PWM, Temp Sensor, WDT162KB (2K x 8)FLASH-256 x 81.8V ~ 5.25VA/D 16x12bInternal-40°C ~ 125°C (TA)Surface Mount20-VFQFN Exposed Pad20-QFN (4x4)
20-VFQFN
C8051F534A-IM
IC MCU 8BIT 4KB FLASH 20QFN
Silicon Labs
0
In Stock
cms-check-lead-time
1,911 : $1.74020
Tube
Tube
Active80518-Bit25MHzSPI, UART/USARTBrown-out Detect/Reset, POR, PWM, Temp Sensor, WDT164KB (4K x 8)FLASH-256 x 81.8V ~ 5.25VA/D 16x12bInternal-40°C ~ 125°C (TA)Surface Mount20-VFQFN Exposed Pad20-QFN (4x4)
20-VFQFN
C8051F534A-IMR
IC MCU 8BIT 4KB FLASH 20QFN
Silicon Labs
0
In Stock
cms-check-lead-time
1,500 : $1.74020
Tape & Reel (TR)
Tape & Reel (TR)
Active80518-Bit25MHzSPI, UART/USARTBrown-out Detect/Reset, POR, PWM, Temp Sensor, WDT164KB (4K x 8)FLASH-256 x 81.8V ~ 5.25VA/D 16x12bInternal-40°C ~ 125°C (TA)Surface Mount20-VFQFN Exposed Pad20-QFN (4x4)
20-VFQFN
C8051F533A-IM
IC MCU 8BIT 4KB FLASH 20QFN
Silicon Labs
0
In Stock
cms-check-lead-time
1,911 : $1.77100
Tube
Tube
Active80518-Bit25MHzLINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, Temp Sensor, WDT164KB (4K x 8)FLASH-256 x 81.8V ~ 5.25VA/D 16x12bInternal-40°C ~ 125°C (TA)Surface Mount20-VFQFN Exposed Pad20-QFN (4x4)
20-VFQFN
C8051F533A-IMR
IC MCU 8BIT 4KB FLASH 20QFN
Silicon Labs
0
In Stock
cms-check-lead-time
1,500 : $1.77100
Tape & Reel (TR)
Tape & Reel (TR)
Active80518-Bit25MHzLINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, Temp Sensor, WDT164KB (4K x 8)FLASH-256 x 81.8V ~ 5.25VA/D 16x12bInternal-40°C ~ 125°C (TA)Surface Mount20-VFQFN Exposed Pad20-QFN (4x4)
20-TSSOP
C8051F536A-ITR
IC MCU 8BIT 2KB FLASH 20TSSOP
Silicon Labs
0
In Stock
cms-check-lead-time
2,500 : $1.94579
Tape & Reel (TR)
Tape & Reel (TR)
Active80518-Bit25MHzLINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, Temp Sensor, WDT162KB (2K x 8)FLASH-256 x 81.8V ~ 5.25VA/D 16x12bInternal-40°C ~ 125°C (TA)Surface Mount20-TSSOP (0.173", 4.40mm Width)20-TSSOP
20-TSSOP
C8051F536A-IT
IC MCU 8BIT 2KB FLASH 20TSSOP
Silicon Labs
0
In Stock
cms-check-lead-time
1,554 : $2.04820
Tube
Tube
Active80518-Bit25MHzLINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, Temp Sensor, WDT162KB (2K x 8)FLASH-256 x 81.8V ~ 5.25VA/D 16x12bInternal-40°C ~ 125°C (TA)Surface Mount20-TSSOP (0.173", 4.40mm Width)20-TSSOP
20-TSSOP
C8051F533A-ITR
IC MCU 8BIT 4KB FLASH 20TSSOP
Silicon Labs
0
In Stock
cms-check-lead-time
2,500 : $2.12135
Tape & Reel (TR)
Tape & Reel (TR)
Active80518-Bit25MHzLINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, Temp Sensor, WDT164KB (4K x 8)FLASH-256 x 81.8V ~ 5.25VA/D 16x12bInternal-40°C ~ 125°C (TA)Surface Mount20-TSSOP (0.173", 4.40mm Width)20-TSSOP
20-TSSOP
C8051F533A-IT
IC MCU 8BIT 4KB FLASH 20TSSOP
Silicon Labs
0
In Stock
cms-check-lead-time
1,554 : $2.23300
Tube
Tube
Active80518-Bit25MHzLINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, Temp Sensor, WDT164KB (4K x 8)FLASH-256 x 81.8V ~ 5.25VA/D 16x12bInternal-40°C ~ 125°C (TA)Surface Mount20-TSSOP (0.173", 4.40mm Width)20-TSSOP
20-VFQFN
C8051F531A-IMR
IC MCU 8BIT 8KB FLASH 20QFN
Silicon Labs
0
In Stock
cms-check-lead-time
1,500 : $3.09540
Tape & Reel (TR)
Tape & Reel (TR)
Active80518-Bit25MHzSPI, UART/USARTBrown-out Detect/Reset, POR, PWM, Temp Sensor, WDT168KB (8K x 8)FLASH-256 x 81.8V ~ 5.25VA/D 16x12bInternal-40°C ~ 125°C (TA)Surface Mount20-VFQFN Exposed Pad20-QFN (4x4)
20-VFQFN
C8051F536-C-IMR
IC MCU 8BIT 2KB FLASH 20QFN
Silicon Labs
0
In Stock
cms-check-lead-time
1,500 : $3.12620
Tape & Reel (TR)
Tape & Reel (TR)
Active80518-Bit25MHzLINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, Temp Sensor, WDT162KB (2K x 8)FLASH-256 x 82V ~ 5.25VA/D 16x12bInternal-40°C ~ 125°C (TA)Surface Mount20-VFQFN Exposed Pad20-QFN (4x4)
20-VFQFN
C8051F536-C-IM
IC MCU 8BIT 2KB FLASH 20QFN
Silicon Labs
0
In Stock
cms-check-lead-time
1,911 : $3.12620
Tube
Tube
Active80518-Bit25MHzLINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, Temp Sensor, WDT162KB (2K x 8)FLASH-256 x 82V ~ 5.25VA/D 16x12bInternal-40°C ~ 125°C (TA)Surface Mount20-VFQFN Exposed Pad20-QFN (4x4)
20-TSSOP
C8051F537A-ITR
IC MCU 8BIT 2KB FLASH 20TSSOP
Silicon Labs
0
In Stock
cms-check-lead-time
2,500 : $3.14545
Tape & Reel (TR)
Tape & Reel (TR)
Active80518-Bit25MHzSPI, UART/USARTBrown-out Detect/Reset, POR, PWM, Temp Sensor, WDT162KB (2K x 8)FLASH-256 x 81.8V ~ 5.25VA/D 16x12bInternal-40°C ~ 125°C (TA)Surface Mount20-TSSOP (0.173", 4.40mm Width)20-TSSOP
20-VFQFN
C8051F530A-IMR
IC MCU 8BIT 8KB FLASH 20QFN
Silicon Labs
0
In Stock
cms-check-lead-time
1,500 : $3.15700
Tape & Reel (TR)
Tape & Reel (TR)
Active80518-Bit25MHzLINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, Temp Sensor, WDT168KB (8K x 8)FLASH-256 x 81.8V ~ 5.25VA/D 16x12bInternal-40°C ~ 125°C (TA)Surface Mount20-VFQFN Exposed Pad20-QFN (4x4)
Showing
1 - 25
of 60

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.