7KB (4K x 14) Microcontrollers

Results: 1,550
Stocking Options
Environmental Options
Media
Marketplace Product
1,550Results
Applied FiltersRemove All

Showing
of 1,550
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
14 SOIC
PIC16F15324-I/SL
IC MCU 8BIT 7KB FLASH 14SOIC
Microchip Technology
1,801
In Stock
1 : $0.92000
Tube
Tube
Active
Not Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
12
7KB (4K x 14)
FLASH
-
512 x 8
2.3V ~ 5.5V
A/D 11x10b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
20 TSSOP
PIC16F15344-I/SS
IC MCU 8BIT 7KB FLASH 20SSOP
Microchip Technology
3,519
In Stock
1 : $1.06000
Tube
Tube
Active
Not Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
18
7KB (4K x 14)
FLASH
-
512 x 8
2.3V ~ 5.5V
A/D 17x10b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-SSOP
20-SSOP (0.209", 5.30mm Width)
PIC16LF18446-E/GZ
PIC16LF15344-I/GZ
IC MCU 8BIT 7KB FLASH 20UQFN
Microchip Technology
3,865
In Stock
1 : $1.16000
Tube
Tube
Active
Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
18
7KB (4K x 14)
FLASH
224 x 8
512 x 8
1.8V ~ 3.6V
A/D 17x10b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-UQFN (4x4)
20-UFQFN Exposed Pad
PIC16LF18446-E/GZ
PIC16F15344-I/GZ
IC MCU 8BIT 7KB FLASH 20UQFN
Microchip Technology
1,016
In Stock
1 : $1.16000
Tube
Tube
Active
Not Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
18
7KB (4K x 14)
FLASH
-
512 x 8
2.3V ~ 5.5V
A/D 17x10b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-UQFN (4x4)
20-UFQFN Exposed Pad
20 TSSOP
PIC16F18344-I/SS
IC MCU 8BIT 7KB FLASH 20SSOP
Microchip Technology
1,944
In Stock
1 : $1.17000
Tube
Tube
Active
Not Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
18
7KB (4K x 14)
FLASH
256 x 8
512 x 8
2.3V ~ 5.5V
A/D 17x10b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-SSOP
20-SSOP (0.209", 5.30mm Width)
14-TSSOP
PIC16F1574-I/ST
IC MCU 8BIT 7KB FLASH 14TSSOP
Microchip Technology
1,688
In Stock
1 : $1.22000
Tube
Tube
Active
Not Verified
PIC
8-Bit
32MHz
LINbus, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
12
7KB (4K x 14)
FLASH
-
512 x 8
2.3V ~ 5.5V
A/D 8x10b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
14-TSSOP
14-TSSOP (0.173", 4.40mm Width)
20 SOIC
PIC16F15344T-I/SO
IC MCU 8BIT 7KB FLASH 20SOIC
Microchip Technology
2,855
In Stock
1 : $1.27000
Cut Tape (CT)
1,600 : $1.05000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
18
7KB (4K x 14)
FLASH
-
512 x 8
2.3V ~ 5.5V
A/D 17x10b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-SOIC
20-SOIC (0.295", 7.50mm Width)
32 VQFN
PIC16F1704T-I/ML
IC MCU 8BIT 7KB FLASH 16QFN
Microchip Technology
4,485
In Stock
1 : $1.29000
Cut Tape (CT)
3,300 : $1.07000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
12
7KB (4K x 14)
FLASH
-
512 x 8
2.3V ~ 5.5V
A/D 8x10b; D/A 1x8b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
16-QFN (4x4)
16-VQFN Exposed Pad
8 SOIC
PIC12F1840-I/SN
IC MCU 8BIT 7KB FLASH 8SOIC
Microchip Technology
6,053
In Stock
1 : $1.40000
Tube
Tube
Active
Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
5
7KB (4K x 14)
FLASH
256 x 8
256 x 8
2.3V ~ 5.5V
A/D 4x10b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
8 SOIC
PIC12F1840T-I/SN
IC MCU 8BIT 7KB FLASH 8SOIC
Microchip Technology
9,768
In Stock
1 : $1.47000
Cut Tape (CT)
3,300 : $1.23001
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
5
7KB (4K x 14)
FLASH
256 x 8
256 x 8
2.3V ~ 5.5V
A/D 4x10b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
14 SOIC
PIC16F1824-I/SL
IC MCU 8BIT 7KB FLASH 14SOIC
Microchip Technology
2,471
In Stock
1 : $1.51000
Tube
Tube
Active
Verified
PIC
8-Bit
32MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
11
7KB (4K x 14)
FLASH
256 x 8
256 x 8
1.8V ~ 5.5V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
32 VQFN
PIC16F1824-I/ML
IC MCU 8BIT 7KB FLASH 16QFN
Microchip Technology
3,237
In Stock
1 : $1.62000
Tube
Tube
Active
Not Verified
PIC
8-Bit
32MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
11
7KB (4K x 14)
FLASH
256 x 8
256 x 8
1.8V ~ 5.5V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
16-QFN (4x4)
16-VQFN Exposed Pad
14-TSSOP
PIC16F1824-I/ST
IC MCU 8BIT 7KB FLASH 14TSSOP
Microchip Technology
1,989
In Stock
1 : $1.64000
Tube
Tube
Active
Verified
PIC
8-Bit
32MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
11
7KB (4K x 14)
FLASH
256 x 8
256 x 8
1.8V ~ 5.5V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
14-TSSOP
14-TSSOP (0.173", 4.40mm Width)
14 SOIC
PIC16F1824-E/SL
IC MCU 8BIT 7KB FLASH 14SOIC
Microchip Technology
1,011
In Stock
1 : $1.64000
Tube
Tube
Active
Verified
PIC
8-Bit
32MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
11
7KB (4K x 14)
FLASH
256 x 8
256 x 8
1.8V ~ 5.5V
A/D 8x10b
Internal
-40°C ~ 125°C (TA)
-
-
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
14-DPIP
PIC16F1824-I/P
IC MCU 8BIT 7KB FLASH 14DIP
Microchip Technology
991
In Stock
1 : $1.76000
Tube
Tube
Active
Not Verified
PIC
8-Bit
32MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
11
7KB (4K x 14)
FLASH
256 x 8
256 x 8
1.8V ~ 5.5V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
-
-
Through Hole
14-PDIP
14-DIP (0.300", 7.62mm)
20 TSSOP
PIC16LF1828T-I/SS
IC MCU 8BIT 7KB FLASH 20SSOP
Microchip Technology
14,649
In Stock
1 : $1.84000
Cut Tape (CT)
1,600 : $1.53001
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
PIC
8-Bit
32MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
17
7KB (4K x 14)
FLASH
256 x 8
256 x 8
1.8V ~ 3.6V
A/D 12x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-SSOP
20-SSOP (0.209", 5.30mm Width)
18 SOIC
PIC16F1827-I/SO
IC MCU 8BIT 7KB FLASH 18SOIC
Microchip Technology
2,384
In Stock
1 : $1.86000
Tube
Tube
Active
Verified
PIC
8-Bit
32MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
16
7KB (4K x 14)
FLASH
256 x 8
384 x 8
1.8V ~ 5.5V
A/D 12x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
18-SOIC
18-SOIC (0.295", 7.50mm Width)
20 QFN EP
PIC16F1828-I/ML
IC MCU 8BIT 7KB FLASH 20QFN
Microchip Technology
6,343
In Stock
1 : $1.92000
Tube
Tube
Active
Not Verified
PIC
8-Bit
32MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
17
7KB (4K x 14)
FLASH
256 x 8
256 x 8
1.8V ~ 5.5V
A/D 12x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-QFN (4x4)
20-VFQFN Exposed Pad
20 QFN EP
PIC16LF1828T-I/ML
IC MCU 8BIT 7KB FLASH 20QFN
Microchip Technology
15,334
In Stock
1 : $1.98000
Cut Tape (CT)
3,300 : $1.64000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
PIC
8-Bit
32MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
17
7KB (4K x 14)
FLASH
256 x 8
256 x 8
1.8V ~ 3.6V
A/D 12x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-QFN (4x4)
20-VFQFN Exposed Pad
14 SOIC
PIC16F688-I/SL
IC MCU 8BIT 7KB FLASH 14SOIC
Microchip Technology
6,036
In Stock
1 : $1.98000
Tube
Tube
Active
Verified
PIC
8-Bit
20MHz
UART/USART
Brown-out Detect/Reset, POR, WDT
12
7KB (4K x 14)
FLASH
256 x 8
256 x 8
2V ~ 5.5V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
20 QFN EP
PIC16F1828T-I/ML
IC MCU 8BIT 7KB FLASH 20QFN
Microchip Technology
3,938
In Stock
1 : $1.98000
Cut Tape (CT)
3,300 : $1.64000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
PIC
8-Bit
32MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
17
7KB (4K x 14)
FLASH
256 x 8
256 x 8
1.8V ~ 5.5V
A/D 12x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-QFN (4x4)
20-VFQFN Exposed Pad
14 SOIC
PIC16F688T-I/SL
IC MCU 8BIT 7KB FLASH 14SOIC
Microchip Technology
28,026
In Stock
1 : $2.02000
Cut Tape (CT)
2,600 : $2.02500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
PIC
8-Bit
20MHz
UART/USART
Brown-out Detect/Reset, POR, WDT
12
7KB (4K x 14)
FLASH
256 x 8
256 x 8
2V ~ 5.5V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
18-DIP
PIC16F1827-I/P
IC MCU 8BIT 7KB FLASH 18DIP
Microchip Technology
1,398
In Stock
1 : $2.07000
Tube
Tube
Active
Not Verified
PIC
8-Bit
32MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
16
7KB (4K x 14)
FLASH
256 x 8
384 x 8
1.8V ~ 5.5V
A/D 12x10b
Internal
-40°C ~ 85°C (TA)
-
-
Through Hole
18-PDIP
18-DIP (0.300", 7.62mm)
14-TSSOP
PIC16F688-I/ST
IC MCU 8BIT 7KB FLASH 14TSSOP
Microchip Technology
4,615
In Stock
1 : $2.21000
Tube
Tube
Active
Verified
PIC
8-Bit
20MHz
UART/USART
Brown-out Detect/Reset, POR, WDT
12
7KB (4K x 14)
FLASH
256 x 8
256 x 8
2V ~ 5.5V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
14-TSSOP
14-TSSOP (0.173", 4.40mm Width)
14-DPIP
PIC16F688-I/P
IC MCU 8BIT 7KB FLASH 14DIP
Microchip Technology
358
In Stock
1 : $2.26000
Tube
Tube
Active
Verified
PIC
8-Bit
20MHz
UART/USART
Brown-out Detect/Reset, POR, WDT
12
7KB (4K x 14)
FLASH
256 x 8
256 x 8
2V ~ 5.5V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
-
-
Through Hole
14-PDIP
14-DIP (0.300", 7.62mm)
Showing
of 1,550

7KB (4K x 14) Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.