64KB (64K x 8) Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
35,499 In Stock | 1 : $2.98000 Cut Tape (CT) 2,400 : $1.37865 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | ARM® Cortex®-M0 | 32-Bit Single-Core | 48MHz | I²C, SPI, UART/USART | DMA, POR, PWM, WDT | 39 | 64KB (64K x 8) | FLASH | - | 8K x 8 | 2.4V ~ 3.6V | A/D 12x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 48-LQFP | 48-LQFP (7x7) | |||
3,219 In Stock | 1 : $4.32000 Cut Tape (CT) 2,400 : $2.22180 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | ARM® Cortex®-M0 | 32-Bit Single-Core | 48MHz | HDMI-CEC, I²C, IrDA, LINbus, SPI, UART/USART | DMA, I²S, POR, PWM, WDT | 25 | 64KB (64K x 8) | FLASH | - | 8K x 8 | 2V ~ 3.6V | A/D 13x12b; D/A 1x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 32-LQFP | 32-LQFP (7x7) | |||
2,994 In Stock | 1 : $2.45000 Tray | Tray | Active | ARM® Cortex®-M0 | 32-Bit Single-Core | 72MHz | EBI/EMI, I²C, IrDA, SPI, UART/USART | Brown-out Detect/Reset, LVD, POR, PWM, WDT | 40 | 64KB (64K x 8) | FLASH | 4K x 8 | 4K x 8 | 2.5V ~ 5.5V | A/D 8x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 48-LQFP | 48-LQFP (7x7) | |||
2,965 In Stock | 1 : $3.11000 Cut Tape (CT) 1,500 : $2.58000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I²C, SPI, UART/USART | Brown-out Detect/Reset, POR, WDT | 52 | 64KB (64K x 8) | FLASH | - | 8K x 8 | 1.62V ~ 3.6V | A/D 20x12b; D/A 1x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-TQFP | 64-TQFP (10x10) | |||
5,000 In Stock | 1 : $4.91000 Cut Tape (CT) 1,000 : $2.59244 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | ARM® Cortex®-M0 | 32-Bit Single-Core | 48MHz | HDMI-CEC, I²C, IrDA, LINbus, SPI, UART/USART | DMA, I²S, POR, PWM, WDT | 55 | 64KB (64K x 8) | FLASH | - | 8K x 8 | 2V ~ 3.6V | A/D 19x12b; D/A 1x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-LQFP | 64-LQFP (10x10) | |||
12,000 In Stock | 1 : $5.58000 Cut Tape (CT) 1,500 : $2.94630 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CIP-51 8051 | 8-Bit | 72MHz | I²C, SMBus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 20 | 64KB (64K x 8) | FLASH | - | 4.25K x 8 | 2.2V ~ 3.6V | A/D 12x14b; D/A 4x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 24-VFQFN Exposed Pad | 24-QFN (3x3) | |||
14,683 In Stock | 1 : $5.97000 Cut Tape (CT) 3,000 : $2.99782 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | ARM® Cortex®-M0+ | 32-Bit Single-Core | 25MHz | I²C, IrDA, SmartCard, SPI, UART/USART | Brown-out Detect/Reset, DMA, I²S, POR, PWM, WDT | 24 | 64KB (64K x 8) | FLASH | - | 8K x 8 | 1.98V ~ 3.8V | A/D 4x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 32-VQFN Exposed Pad | 32-QFN (6x6) | |||
16,468 In Stock | 1 : $3.06000 Tray | Tray | Active | ARM® Cortex®-M0+ | 32-Bit Single-Core | 64MHz | I²C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, I²S, POR, PWM, WDT | 26 | 64KB (64K x 8) | FLASH | - | 8K x 8 | 1.7V ~ 3.6V | A/D 17x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 28-UFQFN | 28-UFQFPN (4x4) | |||
5,285 In Stock | 1 : $7.28000 Cut Tape (CT) 500 : $4.56252 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CIP-51 8051 | 8-Bit | 48MHz | EBI/EMI, I²C, SMBus, SPI, UART/USART, USB | Brown-out Detect/Reset, POR, PWM, WDT | 40 | 64KB (64K x 8) | FLASH | - | 4.25K x 8 | 2.65V ~ 3.6V | A/D 32x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 48-TQFP | 48-TQFP (7x7) | |||
18,163 In Stock | 1 : $4.91000 Tray | Tray | Active | ARM® Cortex®-M0 | 32-Bit Single-Core | 48MHz | HDMI-CEC, I²C, IrDA, LINbus, SPI, UART/USART | DMA, I²S, POR, PWM, WDT | 55 | 64KB (64K x 8) | FLASH | - | 8K x 8 | 2V ~ 3.6V | A/D 19x12b; D/A 1x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-LQFP | - | |||
1,459 In Stock | 1 : $5.06000 Tray | Tray | Active | MIPS32® M4K™ | 32-Bit Single-Core | 100MHz | I²C, IrDA, LINbus, PMP, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 53 | 64KB (64K x 8) | FLASH | - | 16K x 8 | 2.3V ~ 3.6V | A/D 28x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-TQFP | 64-TQFP (10x10) | |||
367 In Stock | 1 : $5.58000 Tube | Tube | Active | CIP-51 8051 | 8-Bit | 72MHz | I²C, SMBus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 20 | 64KB (64K x 8) | FLASH | - | 4.25K x 8 | 2.2V ~ 3.6V | A/D 12x14b; D/A 4x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 24-VFQFN Exposed Pad | 24-QFN (3x3) | |||
5,145 In Stock | 1 : $9.50000 Cut Tape (CT) 500 : $6.18528 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 8051 | 8-Bit | 48 MIPS | EBI/EMI, I²C, SPI, UART/USART, USB | Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT | 40 | 64KB (64K x 8) | FLASH | - | 4.25K x 8 | 2.7V ~ 5.25V | A/D 32x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 48-TQFP | 48-TQFP (7x7) | |||
12,171 In Stock | 1 : $6.31000 Tray | Tray | Active | CIP-51 8051 | 8-Bit | 72MHz | I²C, SMBus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 28 | 64KB (64K x 8) | FLASH | - | 4.25K x 8 | 2.2V ~ 3.6V | A/D 20x14b; D/A 4x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 32-TQFP | 32-QFP (7x7) | |||
8,563 In Stock | 1 : $6.51000 Tray | Tray | Active | dsPIC | 16-Bit | 40 MIPs | I²C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, QEI, WDT | 35 | 64KB (64K x 8) | FLASH | - | 8K x 8 | 3V ~ 3.6V | A/D 9x10b/12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 44-TQFP | 44-TQFP (10x10) | |||
3,483 In Stock | 1 : $6.85000 Tray | Tray | Active | ARM® Cortex®-M4 | 32-Bit Single-Core | 72MHz | CANbus, I²C, IrDA, LINbus, SPI, UART/USART | DMA, I²S, POR, PWM, WDT | 25 | 64KB (64K x 8) | FLASH | - | 16K x 8 | 2V ~ 3.6V | A/D 9x12b; D/A 3x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 32-LQFP | 32-LQFP (7x7) | |||
2,275 In Stock | 1 : $7.36000 Tray | Tray | Active | dsPIC | 16-Bit | 40 MIPs | CANbus, I²C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, QEI, POR, PWM, WDT | 58 | 64KB (64K x 8) | FLASH | - | 9K x 8 | 3V ~ 3.6V | A/D 16x10b; D/A 1x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-TQFP | 64-TQFP (10x10) | |||
5,300 In Stock | 1 : $7.44000 Tray | Tray | Active | 8051 | 8-Bit | 25MHz | SMBus (2-Wire/I²C), SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT | 24 | 64KB (64K x 8) | FLASH | - | 4.25K x 8 | 0.9V ~ 3.6V | A/D 23x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 32-LQFP | 32-LQFP (7x7) | |||
2,440 In Stock | 1 : $8.23000 Tray | Tray | Active | ARM7® | 16/32-Bit | 55MHz | I²C, SPI, SSC, UART/USART, USB | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 32 | 64KB (64K x 8) | FLASH | - | 16K x 8 | 1.65V ~ 1.95V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-LQFP | 64-LQFP (10x10) | |||
2,471 In Stock | 1 : $8.35000 Tray | Tray | Active | dsPIC | 16-Bit | 40 MIPs | CANbus, I²C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, QEI, POR, PWM, WDT | 74 | 64KB (64K x 8) | FLASH | - | 9K x 8 | 3V ~ 3.6V | A/D 18x10b; D/A 1x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 80-TQFP | 80-TQFP (12x12) | |||
6,859 In Stock | 1 : $8.62000 Tube | Tube | Active | 8051 | 8-Bit | 48 MIPS | I²C, SPI, UART/USART, USB | Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT | 25 | 64KB (64K x 8) | FLASH | - | 4.25K x 8 | 2.7V ~ 5.25V | A/D 21x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 32-VFQFN Exposed Pad | 32-QFN (5x5) | |||
4,099 In Stock | 1 : $8.95000 Tray | Tray | Active | 8051 | 8-Bit | 48 MIPS | I²C, SPI, UART/USART, USB | Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT | 25 | 64KB (64K x 8) | FLASH | - | 4.25K x 8 | 2.7V ~ 5.25V | A/D 21x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 32-LQFP | 32-LQFP (7x7) | |||
3,085 In Stock | 1 : $9.00000 Tray | Tray | Active | 8051 | 8-Bit | 48 MIPS | EBI/EMI, I²C, SPI, UART/USART, USB | Brown-out Detect/Reset, POR, PWM, WDT | 40 | 64KB (64K x 8) | FLASH | - | 4.25K x 8 | 2.7V ~ 5.25V | - | Internal | -40°C ~ 85°C (TA) | Surface Mount | 48-TQFP | 48-TQFP (7x7) | |||
0 In Stock | 1 : $9.28000 Tray | Tray | Active | ARM® Cortex®-M0 | 32-Bit Single-Core | 48MHz | I²C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART, USB | Brown-out Detect/Reset, Cap Sense, DMA, LVD, POR, PWM, SmartSense, WDT | 38 | 64KB (64K x 8) | FLASH | - | 8K x 8 | 1.71V ~ 5.5V | A/D 16x12b SAR; D/A 4x8b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 48-LQFP | 48-TQFP (7x7) | |||
9,341 In Stock | 1 : $9.50000 Tray | Tray | Active | 8051 | 8-Bit | 48 MIPS | EBI/EMI, I²C, SPI, UART/USART, USB | Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT | 40 | 64KB (64K x 8) | FLASH | - | 4.25K x 8 | 2.7V ~ 5.25V | A/D 32x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 48-TQFP | 48-TQFP (7x7) |