Showing
of 969
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
28 SSOP
PIC18F26K40T-I/SS
IC MCU 8BIT 64KB FLASH 28SSOP
Microchip Technology
3,172
In Stock
1 : $1.82000
Cut Tape (CT)
2,100 : $1.50001
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedPIC8-Bit64MHzI²C, LINbus, SPI, UART/USARTBrown-out Detect/Reset, LVD, POR, PWM, WDT2564KB (32K x 16)FLASH1K x 83.6K x 82.3V ~ 5.5VA/D 24x10b; D/A 1x5bInternal-40°C ~ 85°C (TA)Surface Mount28-SSOP (0.209", 5.30mm Width)28-SSOP
28-UQFN
PIC18LF26K40T-I/MV
IC MCU 8BIT 64KB FLASH 28UQFN
Microchip Technology
12,900
In Stock
1 : $1.85000
Cut Tape (CT)
3,300 : $1.52001
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedPIC8-Bit64MHzI²C, LINbus, SPI, UART/USARTBrown-out Detect/Reset, LVD, POR, PWM, WDT2564KB (32K x 16)FLASH1K x 83.6K x 81.8V ~ 3.6VA/D 24x10b; D/A 1x5bInternal-40°C ~ 85°C (TA)Surface Mount28-UFQFN Exposed Pad28-UQFN (4x4)
28 SOIC
PIC18F26K40T-I/SO
IC MCU 8BIT 64KB FLASH 28SOIC
Microchip Technology
1,690
In Stock
1 : $1.88000
Cut Tape (CT)
1,600 : $1.56000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedPIC8-Bit64MHzI²C, LINbus, SPI, UART/USARTBrown-out Detect/Reset, LVD, POR, PWM, WDT2564KB (32K x 16)FLASH1K x 83.6K x 82.3V ~ 5.5VA/D 24x10b; D/A 1x5bInternal-40°C ~ 85°C (TA)Surface Mount28-SOIC (0.295", 7.50mm Width)28-SOIC
28 VQFN
PIC18F26K40-I/ML
IC MCU 8BIT 64KB FLASH 28QFN
Microchip Technology
6,829
In Stock
1 : $1.80000
Tube
Tube
ActiveNot VerifiedPIC8-Bit64MHzI²C, LINbus, SPI, UART/USARTBrown-out Detect/Reset, LVD, POR, PWM, WDT2564KB (32K x 16)FLASH1K x 83.6K x 82.3V ~ 5.5VA/D 24x10b; D/A 1x5bInternal-40°C ~ 85°C (TA)Surface Mount28-VQFN Exposed Pad28-QFN (6x6)
28 VQFN
PIC18F26K42T-I/ML
IC MCU 8BIT 64KB FLASH 28QFN
Microchip Technology
6,306
In Stock
1 : $2.18000
Cut Tape (CT)
1,600 : $1.81000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedPIC8-Bit64MHzI²C, LINbus, SPI, UART/USARTBrown-out Detect/Reset, DMA, HLVD, POR, PWM, WDT2564KB (32K x 16)FLASH1K x 84K x 82.3V ~ 5.5VA/D 24x12b; D/A 1x5bInternal-40°C ~ 85°C (TA)Surface Mount28-VQFN Exposed Pad28-QFN (6x6)
28 SOIC
PIC18F26K40-I/SO
IC MCU 8BIT 64KB FLASH 28SOIC
Microchip Technology
2,022
In Stock
1 : $1.86000
Tube
Tube
ActiveNot VerifiedPIC8-Bit64MHzI²C, LINbus, SPI, UART/USARTBrown-out Detect/Reset, LVD, POR, PWM, WDT2564KB (32K x 16)FLASH1K x 83.6K x 82.3V ~ 5.5VA/D 24x10b; D/A 1x5bInternal-40°C ~ 85°C (TA)Surface Mount28-SOIC (0.295", 7.50mm Width)28-SOIC
44 TQFP
PIC18F46K42T-I/PT
IC MCU 8BIT 64KB FLASH 44TQFP
Microchip Technology
3,600
In Stock
1 : $2.56000
Cut Tape (CT)
1,200 : $2.14000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedPIC8-Bit64MHzI²C, LINbus, SPI, UART/USARTBrown-out Detect/Reset, DMA, HLVD, POR, PWM, WDT3664KB (32K x 16)FLASH1K x 84K x 82.3V ~ 5.5VA/D 35x12b; D/A 1x5bInternal-40°C ~ 85°C (TA)Surface Mount44-TQFP44-TQFP (10x10)
28 SSOP
PIC18F26K42-I/SS
IC MCU 8BIT 64KB FLASH 28SSOP
Microchip Technology
2,612
In Stock
1 : $2.16000
Tube
Tube
ActiveNot VerifiedPIC8-Bit64MHzI²C, LINbus, SPI, UART/USARTBrown-out Detect/Reset, DMA, HLVD, POR, PWM, WDT2564KB (32K x 16)FLASH1K x 84K x 82.3V ~ 5.5VA/D 24x12b; D/A 1x5bInternal-40°C ~ 85°C (TA)Surface Mount28-SSOP (0.209", 5.30mm Width)28-SSOP
44 TQFP
PIC18F46K40-I/PT
IC MCU 8BIT 64KB FLASH 44TQFP
Microchip Technology
2,594
In Stock
1 : $2.19000
Tray
Tray
ActiveNot VerifiedPIC8-Bit64MHzI²C, LINbus, SPI, UART/USARTBrown-out Detect/Reset, LVD, POR, PWM, WDT3664KB (32K x 16)FLASH1K x 83.6K x 82.3V ~ 5.5VA/D 35x10b; D/A 1x5bInternal-40°C ~ 85°C (TA)Surface Mount44-TQFP44-TQFP (10x10)
28 SSOP
PIC18F26K20T-I/SS
IC MCU 8BIT 64KB FLASH 28SSOP
Microchip Technology
8,085
In Stock
1 : $3.01000
Cut Tape (CT)
2,100 : $2.51001
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVerifiedPIC8-Bit64MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, HLVD, POR, PWM, WDT2464KB (32K x 16)FLASH1K x 83.8K x 81.8V ~ 3.6VA/D 11x10bInternal-40°C ~ 85°C (TA)Surface Mount28-SSOP (0.209", 5.30mm Width)28-SSOP
44 TQFP
PIC18F46K42-I/PT
IC MCU 8BIT 64KB FLASH 44TQFP
Microchip Technology
2,582
In Stock
1 : $2.54000
Tray
Tray
ActiveNot VerifiedPIC8-Bit64MHzI²C, LINbus, SPI, UART/USARTBrown-out Detect/Reset, DMA, HLVD, POR, PWM, WDT3664KB (32K x 16)FLASH1K x 84K x 82.3V ~ 5.5VA/D 35x12b; D/A 1x5bInternal-40°C ~ 85°C (TA)Surface Mount44-TQFP44-TQFP (10x10)
28 VQFN
PIC18F26K20T-I/ML
IC MCU 8BIT 64KB FLASH 28QFN
Microchip Technology
7,164
In Stock
1 : $3.21000
Cut Tape (CT)
1,600 : $2.67001
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVerifiedPIC8-Bit64MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, HLVD, POR, PWM, WDT2464KB (32K x 16)FLASH1K x 83.8K x 81.8V ~ 3.6VA/D 11x10bInternal-40°C ~ 85°C (TA)Surface Mount28-VQFN Exposed Pad28-QFN (6x6)
44 TQFP
PIC18F46K20T-I/PT
IC MCU 8BIT 64KB FLASH 44TQFP
Microchip Technology
6,536
In Stock
1 : $3.32000
Cut Tape (CT)
1,200 : $2.76001
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVerifiedPIC8-Bit64MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, HLVD, POR, PWM, WDT3564KB (32K x 16)FLASH1K x 83.8K x 81.8V ~ 3.6VA/D 14x10bInternal-40°C ~ 85°C (TA)Surface Mount44-TQFP44-TQFP (10x10)
28 SSOP
PIC18F26K22T-I/SS
IC MCU 8BIT 64KB FLASH 28SSOP
Microchip Technology
15,477
In Stock
1 : $3.47000
Cut Tape (CT)
2,100 : $2.88000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVerifiedPIC8-Bit64MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, HLVD, POR, PWM, WDT2464KB (32K x 16)FLASH1K x 83.8K x 82.3V ~ 5.5VA/D 19x10bInternal-40°C ~ 85°C (TA)Surface Mount28-SSOP (0.209", 5.30mm Width)28-SSOP
40 VFQFPN
PIC18F46K20T-I/ML
IC MCU 8BIT 64KB FLASH 44QFN
Microchip Technology
5,777
In Stock
1 : $3.47000
Cut Tape (CT)
1,600 : $2.88001
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVerifiedPIC8-Bit64MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, HLVD, POR, PWM, WDT3564KB (32K x 16)FLASH1K x 83.8K x 81.8V ~ 3.6VA/D 14x10bInternal-40°C ~ 85°C (TA)Surface Mount44-VQFN Exposed Pad44-QFN (8x8)
28 SOIC
PIC18F26K22T-I/SO
IC MCU 8BIT 64KB FLASH 28SOIC
Microchip Technology
10,447
In Stock
1 : $3.53000
Cut Tape (CT)
1,600 : $2.92002
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedPIC8-Bit64MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, HLVD, POR, PWM, WDT2464KB (32K x 16)FLASH1K x 83.8K x 82.3V ~ 5.5VA/D 19x10bInternal-40°C ~ 85°C (TA)Surface Mount28-SOIC (0.295", 7.50mm Width)28-SOIC
28 SSOP
PIC18F26K20-I/SS
IC MCU 8BIT 64KB FLASH 28SSOP
Microchip Technology
2,211
In Stock
1 : $2.95000
Tube
Tube
ActiveVerifiedPIC8-Bit64MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, HLVD, POR, PWM, WDT2464KB (32K x 16)FLASH1K x 83.8K x 81.8V ~ 3.6VA/D 11x10bInternal-40°C ~ 85°C (TA)Surface Mount28-SSOP (0.209", 5.30mm Width)28-SSOP
28 VQFN
PIC18F26K22T-I/ML
IC MCU 8BIT 64KB FLASH 28QFN
Microchip Technology
7,905
In Stock
1 : $3.66000
Cut Tape (CT)
1,600 : $3.03000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVerifiedPIC8-Bit64MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, HLVD, POR, PWM, WDT2464KB (32K x 16)FLASH1K x 83.8K x 82.3V ~ 5.5VA/D 19x10bInternal-40°C ~ 85°C (TA)Surface Mount28-VQFN Exposed Pad28-QFN (6x6)
28 VQFN
PIC18F26K20-I/ML
IC MCU 8BIT 64KB FLASH 28QFN
Microchip Technology
6,710
In Stock
1 : $3.15000
Tube
Tube
ActiveVerifiedPIC8-Bit64MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, HLVD, POR, PWM, WDT2464KB (32K x 16)FLASH1K x 83.8K x 81.8V ~ 3.6VA/D 11x10bInternal-40°C ~ 85°C (TA)Surface Mount28-VQFN Exposed Pad28-QFN (6x6)
40-UQFN
PIC18LF46K22T-I/MV
IC MCU 8BIT 64KB FLASH 40UQFN
Microchip Technology
6,600
In Stock
1 : $3.92000
Cut Tape (CT)
3,300 : $3.24000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedPIC8-Bit64MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, HLVD, POR, PWM, WDT3564KB (32K x 16)FLASH1K x 83.8K x 81.8V ~ 3.6VA/D 30x10bInternal-40°C ~ 85°C (TA)Surface Mount40-UFQFN Exposed Pad40-UQFN (5x5)
44 TQFP
PIC18F46K20-I/PT
IC MCU 8BIT 64KB FLASH 44TQFP
Microchip Technology
26,643
In Stock
1 : $3.26000
Tray
Tray
ActiveVerifiedPIC8-Bit64MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, HLVD, POR, PWM, WDT3564KB (32K x 16)FLASH1K x 83.8K x 81.8V ~ 3.6VA/D 14x10bInternal-40°C ~ 85°C (TA)Surface Mount44-TQFP44-TQFP (10x10)
44 TQFP
PIC18F46K22T-I/PT
IC MCU 8BIT 64KB FLASH 44TQFP
Microchip Technology
162,740
In Stock
1 : $3.94000
Cut Tape (CT)
1,200 : $3.28002
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVerifiedPIC8-Bit64MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, HLVD, POR, PWM, WDT3564KB (32K x 16)FLASH1K x 83.8K x 82.3V ~ 5.5VA/D 30x10bInternal-40°C ~ 85°C (TA)Surface Mount44-TQFP44-TQFP (10x10)
28 SSOP
PIC18F26K80T-I/SS
IC MCU 8BIT 64KB FLASH 28SSOP
Microchip Technology
4,170
In Stock
1 : $3.95000
Cut Tape (CT)
2,100 : $3.31002
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedPIC8-Bit64MHzECANbus, I²C, LINbus, SPI, UART/USARTBrown-out Detect/Reset, LVD, POR, PWM, WDT2464KB (32K x 16)FLASH1K x 83.6K x 81.8V ~ 5.5VA/D 8x12bInternal-40°C ~ 85°C (TA)Surface Mount28-SSOP (0.209", 5.30mm Width)28-SSOP
28 SSOP
PIC18F26K22-I/SS
IC MCU 8BIT 64KB FLASH 28SSOP
Microchip Technology
4,708
In Stock
1 : $3.39000
Tube
Tube
ActiveVerifiedPIC8-Bit64MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, HLVD, POR, PWM, WDT2464KB (32K x 16)FLASH1K x 83.8K x 82.3V ~ 5.5VA/D 19x10bInternal-40°C ~ 85°C (TA)Surface Mount28-SSOP (0.209", 5.30mm Width)28-SSOP
40 VFQFPN
PIC18F46K20-I/ML
IC MCU 8BIT 64KB FLASH 44QFN
Microchip Technology
2,896
In Stock
1 : $3.39000
Tube
Tube
ActiveVerifiedPIC8-Bit64MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, HLVD, POR, PWM, WDT3564KB (32K x 16)FLASH1K x 83.8K x 81.8V ~ 3.6VA/D 14x10bInternal-40°C ~ 85°C (TA)Surface Mount44-VQFN Exposed Pad44-QFN (8x8)
Showing
of 969

64KB (32K x 16) Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.