Showing
of 1,447
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
ATTINY402-SSNR
IC MCU 8BIT 4KB FLASH 8SOIC
Microchip Technology
23,553
In Stock
1 : $0.50000
Cut Tape (CT)
4,000 : $0.43000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVerifiedAVR8-Bit20MHzI²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT64KB (4K x 8)FLASH128 x 8256 x 81.8V ~ 5.5VA/D 6x10bInternal-40°C ~ 105°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
18,458
In Stock
1 : $1.13000
Cut Tape (CT)
2,500 : $0.48076
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedRL7816-Bit20MHzCSI, I²C, LINbus, UART/USARTDMA, LVD, POR, PWM, WDT104KB (4K x 8)FLASH-512 x 82V ~ 5.5VA/D 7x8/10bInternal-40°C ~ 85°C (TA)Surface Mount16-SSOP (0.173", 4.40mm Width)16-SSOP
8-SOIC
ATTINY404-SSNR
IC MCU 8BIT 4KB FLASH 14SOIC
Microchip Technology
14,139
In Stock
1 : $0.64000
Cut Tape (CT)
3,000 : $0.54000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedAVR8-Bit20MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT124KB (4K x 8)FLASH128 x 8256 x 81.8V ~ 5.5VA/D 10x10bInternal-40°C ~ 105°C (TA)Surface Mount14-SOIC (0.154", 3.90mm Width)14-SOIC
8-SOIC
ATTINY414-SSFR
IC MCU 8BIT 4KB FLASH 14SOIC
Microchip Technology
15,897
In Stock
1 : $0.71000
Cut Tape (CT)
3,000 : $0.59000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedAVR8-Bit16MHzI²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, WDT124KB (4K x 8)FLASH128 x 8256 x 82.7V ~ 5.5VA/D 10x10b; D/A 1x8bInternal-40°C ~ 125°C (TA)Surface Mount14-SOIC (0.154", 3.90mm Width)14-SOIC
20-VQFN
ATTINY416-MNR
IC MCU 8BIT 4KB FLASH 20VQFN
Microchip Technology
37,562
In Stock
1 : $0.78000
Cut Tape (CT)
6,000 : $0.65001
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedAVR8-Bit20MHzI²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, WDT184KB (4K x 8)FLASH128 x 8256 x 81.8V ~ 5.5VA/D 12x10b; D/A 1x8bInternal-40°C ~ 105°C (TA)Surface Mount20-VFQFN Exposed Pad20-VQFN (3x3)
20 SOIC
ATTINY406-SFR
IC MCU 8BIT 4KB FLASH 20SOIC
Microchip Technology
3,970
In Stock
1 : $0.99000
Cut Tape (CT)
1,500 : $0.81001
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedAVR8-Bit16MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, POR, WDT184KB (4K x 8)FLASH128 x 8256 x 82.7V ~ 5.5VA/D 12x10bInternal-40°C ~ 125°C (TA)Surface Mount20-SOIC (0.295", 7.50mm Width)20-SOIC
20 SOIC
ATTINY416-SFR
IC MCU 8BIT 4KB FLASH 20SOIC
Microchip Technology
5,747
In Stock
1 : $1.05000
Cut Tape (CT)
1,500 : $0.88001
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedAVR8-Bit16MHzI²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, WDT184KB (4K x 8)FLASH128 x 8256 x 82.7V ~ 5.5VA/D 12x10b; D/A 1x8bInternal-40°C ~ 125°C (TA)Surface Mount20-SOIC (0.295", 7.50mm Width)20-SOIC
8-SO
MC9S08QD4CSCR
IC MCU 8BIT 4KB FLASH 8SOIC
NXP USA Inc.
9,413
In Stock
1 : $3.35000
Cut Tape (CT)
2,500 : $1.68059
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVerifiedS088-Bit16MHz-LVD, POR, PWM, WDT44KB (4K x 8)FLASH-256 x 82.7V ~ 5.5VA/D 4x10bInternal-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8 SOIC
CY8C24123A-24SXIT
IC MCU 8BIT 4KB FLASH 8SOIC
Infineon Technologies
6,220
In Stock
1 : $4.39000
Cut Tape (CT)
2,500 : $2.20301
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVerifiedM8C8-Bit24MHzI²C, SPI, UART/USARTPOR, PWM, WDT64KB (4K x 8)FLASH-256 x 82.4V ~ 5.25VA/D 4x14b; D/A 2x9bInternal-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
20-DIP
AT89LP4052-20PU
IC MCU 8BIT 4KB FLASH 20DIP
Microchip Technology
3,818
In Stock
1 : $2.69000
Tube
Tube
ActiveNot Verified80518-Bit20MHzSPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT154KB (4K x 8)FLASH-256 x 82.4V ~ 5.5V-Internal-40°C ~ 85°C (TA)Through Hole20-DIP (0.300", 7.62mm)20-PDIP
8 SOIC
CY8C24123A-24SXI
IC MCU 8BIT 4KB FLASH 8SOIC
Infineon Technologies
2,340
In Stock
1 : $4.39000
Tube
Tube
ActiveVerifiedM8C8-Bit24MHzI²C, SPI, UART/USARTPOR, PWM, WDT64KB (4K x 8)FLASH-256 x 82.4V ~ 5.25VA/D 4x14b; D/A 2x9bInternal-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
44-PLCC
AT89S51-24JU
IC MCU 8BIT 4KB FLASH 44PLCC
Microchip Technology
5,914
In Stock
1 : $4.77000
Tube
Tube
ActiveVerified80518-Bit24MHzUART/USARTWDT324KB (4K x 8)FLASH-128 x 84V ~ 5.5V-Internal-40°C ~ 85°C (TA)Surface Mount44-LCC (J-Lead)44-PLCC (16.6x16.6)
16-TSSOP
MC68HC908QY4CDTE
IC MCU 8BIT 4KB FLASH 16TSSOP
NXP USA Inc.
2,706
In Stock
1 : $8.28000
Tube
Tube
Not For New DesignsVerifiedHC088-Bit8MHz-LVD, POR, PWM134KB (4K x 8)FLASH-128 x 82.7V ~ 5.5VA/D 4x8bInternal-40°C ~ 85°C (TA)Surface Mount16-TSSOP (0.173", 4.40mm Width)16-TSSOP
28-DIP
Z86E3016PSG
IC MCU 8BIT 4KB OTP 28DIP
Zilog
5,642
In Stock
1 : $11.30000
Tube
Tube
ActiveVerifiedZ88-Bit16MHz-POR, WDT244KB (4K x 8)OTP-237 x 83.5V ~ 5.5V-Internal0°C ~ 70°C (TA)Through Hole28-DIP (0.600", 15.24mm)-
10-TFSOP, 10-MSOP
R5F10Y17ASP#50
IC MCU 16BIT 4KB FLASH 10LSSOP
Renesas Electronics Corporation
16,710
In Stock
1 : $0.87000
Cut Tape (CT)
2,500 : $0.36764
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedRL7816-Bit20MHzCSI, I²C, LINbus, UART/USARTDMA, LVD, POR, PWM, WDT64KB (4K x 8)FLASH-512 x 82V ~ 5.5VA/D 4x8/10bInternal-40°C ~ 85°C (TA)Surface Mount10-LSSOP (0.173", 4.40mm Width)10-LSSOP
8-SOIC
ATTINY412-SSFR
IC MCU 8BIT 4KB FLASH 8SOIC
Microchip Technology
21,158
In Stock
1 : $0.59000
Cut Tape (CT)
4,000 : $0.48000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedAVR8-Bit16MHzI²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, WDT64KB (4K x 8)FLASH128 x 8256 x 82.7V ~ 5.5VA/D 6x10b; D/A 1x8bInternal-40°C ~ 125°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
ATTINY412-SSNR
IC MCU 8BIT 4KB FLASH 8SOIC
Microchip Technology
15,451
In Stock
1 : $0.58000
Cut Tape (CT)
4,000 : $0.47000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedAVR8-Bit20MHzI²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, WDT64KB (4K x 8)FLASH128 x 8256 x 81.8V ~ 5.5VA/D 6x10b; D/A 1x8bInternal-40°C ~ 105°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
ATTINY402-SSN
IC MCU 8BIT 4KB FLASH 8SOIC
Microchip Technology
1,590
In Stock
1 : $0.50000
Tube
Tube
ActiveVerifiedAVR8-Bit20MHzI²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT64KB (4K x 8)FLASH128 x 8256 x 81.8V ~ 5.5VA/D 6x10bInternal-40°C ~ 105°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
ATTINY402-SSF
IC MCU 8BIT 4KB FLASH 8SOIC
Microchip Technology
1,447
In Stock
1 : $0.54000
Tube
Tube
ActiveVerifiedAVR8-Bit16MHzI²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT64KB (4K x 8)FLASH128 x 8256 x 82.7V ~ 5.5VA/D 6x10bInternal-40°C ~ 125°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
ATTINY412-SSN
IC MCU 8BIT 4KB FLASH 8SOIC
Microchip Technology
6,020
In Stock
1 : $0.56000
Tube
Tube
ActiveNot VerifiedAVR8-Bit20MHzI²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, WDT64KB (4K x 8)FLASH128 x 8256 x 81.8V ~ 5.5VA/D 6x10b; D/A 1x8bInternal-40°C ~ 105°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
ATTINY414-SSNR
IC MCU 8BIT 4KB FLASH 14SOIC
Microchip Technology
7,148
In Stock
1 : $0.68000
Cut Tape (CT)
3,000 : $0.58000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedAVR8-Bit20MHzI²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, WDT124KB (4K x 8)FLASH128 x 8256 x 81.8V ~ 5.5VA/D 10x10b; D/A 1x8bInternal-40°C ~ 105°C (TA)Surface Mount14-SOIC (0.154", 3.90mm Width)14-SOIC
8-SOIC
ATTINY404-SSN
IC MCU 8BIT 4KB FLASH 14SOIC
Microchip Technology
34,193
In Stock
1 : $0.64000
Tube
Tube
ActiveNot VerifiedAVR8-Bit20MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT124KB (4K x 8)FLASH128 x 8256 x 81.8V ~ 5.5VA/D 10x10bInternal-40°C ~ 105°C (TA)Surface Mount14-SOIC (0.154", 3.90mm Width)14-SOIC
20-VQFN
ATTINY406-MNR
IC MCU 8BIT 4KB FLASH 20VQFN
Microchip Technology
34,964
In Stock
1 : $0.77000
Cut Tape (CT)
6,000 : $0.64000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedAVR8-Bit20MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, POR, WDT184KB (4K x 8)FLASH128 x 8256 x 81.8V ~ 5.5VA/D 12x10bInternal-40°C ~ 105°C (TA)Surface Mount20-VFQFN Exposed Pad20-VQFN (3x3)
20-VQFN
ATTINY416-MFR
IC MCU 8BIT 4KB FLASH 20VQFN
Microchip Technology
83,081
In Stock
1 : $0.80000
Cut Tape (CT)
6,000 : $0.66000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedAVR8-Bit16MHzI²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, WDT184KB (4K x 8)FLASH128 x 8256 x 82.7V ~ 5.5VA/D 12x10b; D/A 1x8bInternal-40°C ~ 125°C (TA)Surface Mount20-VFQFN Exposed Pad20-VQFN (3x3)
8-SOIC
ATTINY414-SSN
IC MCU 8BIT 4KB FLASH 14SOIC
Microchip Technology
2,964
In Stock
1 : $0.68000
Tube
Tube
ActiveNot VerifiedAVR8-Bit20MHzI²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, WDT124KB (4K x 8)FLASH128 x 8256 x 81.8V ~ 5.5VA/D 10x10b; D/A 1x8bInternal-40°C ~ 105°C (TA)Surface Mount14-SOIC (0.154", 3.90mm Width)14-SOIC
Showing
of 1,447

4KB (4K x 8) Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.