Showing
of 379
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
14-SOIC
ATTINY44A-SSUR
IC MCU 8BIT 4KB FLASH 14SOIC
Microchip Technology
39,854
In Stock
1 : $1.03000
Cut Tape (CT)
3,000 : $0.85001
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVerifiedAVR8-Bit20MHzUSIBrown-out Detect/Reset, POR, PWM, Temp Sensor, WDT124KB (2K x 16)FLASH256 x 8256 x 81.8V ~ 5.5VA/D 8x10bInternal-40°C ~ 85°C (TA)Surface Mount14-SOIC (0.154", 3.90mm Width)14-SOIC
14-SOIC
ATTINY44A-SSNR
IC MCU 8BIT 4KB FLASH 14SOIC
Microchip Technology
28,990
In Stock
1 : $1.03000
Cut Tape (CT)
3,000 : $0.85001
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVerifiedAVR8-Bit20MHzUSIBrown-out Detect/Reset, POR, PWM, Temp Sensor, WDT124KB (2K x 16)FLASH256 x 8256 x 81.8V ~ 5.5VA/D 8x10bInternal-40°C ~ 105°C (TA)Surface Mount14-SOIC (0.154", 3.90mm Width)14-SOIC
20-QFN; PC
ATTINY44A-MUR
IC MCU 8BIT 4KB FLASH 20QFN
Microchip Technology
56,096
In Stock
1 : $1.04000
Cut Tape (CT)
6,000 : $0.86001
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVerifiedAVR8-Bit20MHzUSIBrown-out Detect/Reset, POR, PWM, Temp Sensor, WDT124KB (2K x 16)FLASH256 x 8256 x 81.8V ~ 5.5VA/D 8x10bInternal-40°C ~ 85°C (TA)Surface Mount20-WFQFN Exposed Pad20-QFN-EP (4x4)
20-VQFN; 20M2
ATTINY4313-MMHR
IC MCU 8BIT 4KB FLASH 20VQFN
Microchip Technology
9,641
In Stock
1 : $1.10000
Cut Tape (CT)
6,000 : $0.91001
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedAVR8-Bit20MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT184KB (2K x 16)FLASH256 x 8256 x 81.8V ~ 5.5V-Internal-40°C ~ 85°C (TA)Surface Mount20-VFQFN Exposed Pad20-VQFN (3x3)
20-QFN; PC
ATTINY44A-MU
IC MCU 8BIT 4KB FLASH 20QFN
Microchip Technology
60,034
In Stock
1 : $0.94000
Tray
Tray
ActiveVerifiedAVR8-Bit20MHzUSIBrown-out Detect/Reset, POR, PWM, Temp Sensor, WDT124KB (2K x 16)FLASH256 x 8256 x 81.8V ~ 5.5VA/D 8x10bInternal-40°C ~ 85°C (TA)Surface Mount20-WFQFN Exposed Pad20-QFN-EP (4x4)
14-SOIC
ATTINY44A-SSN
IC MCU 8BIT 4KB FLASH 14SOIC
Microchip Technology
74,869
In Stock
1 : $0.95000
Tube
Tube
ActiveVerifiedAVR8-Bit20MHzUSIBrown-out Detect/Reset, POR, PWM, Temp Sensor, WDT124KB (2K x 16)FLASH256 x 8256 x 81.8V ~ 5.5VA/D 8x10bInternal-40°C ~ 105°C (TA)Surface Mount14-SOIC (0.154", 3.90mm Width)14-SOIC
20-QFN; PC
ATTINY45-20MU
IC MCU 8BIT 4KB FLASH 20QFN
Microchip Technology
1,194
In Stock
1 : $1.10000
Tray
Tray
ActiveVerifiedAVR8-Bit20MHzUSIBrown-out Detect/Reset, POR, PWM, WDT64KB (2K x 16)FLASH256 x 8256 x 82.7V ~ 5.5VA/D 4x10bInternal-40°C ~ 85°C (TA)Surface Mount20-WFQFN Exposed Pad20-QFN-EP (4x4)
32 TQFP Top View
ATTINY48-AUR
IC MCU 8BIT 4KB FLASH 32TQFP
Microchip Technology
14,331
In Stock
1 : $1.50000
Cut Tape (CT)
2,000 : $1.25000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVerifiedAVR8-Bit12MHzI²C, SPIBrown-out Detect/Reset, POR, WDT284KB (2K x 16)FLASH64 x 8256 x 81.8V ~ 5.5VA/D 8x10bInternal-40°C ~ 85°C (TA)Surface Mount32-TQFP32-TQFP (7x7)
8-SOIC
ATTINY45-20SU
IC MCU 8BIT 4KB FLASH 8SOIC
Microchip Technology
7,285
In Stock
1 : $1.37000
Tube
Tube
ActiveVerifiedAVR8-Bit20MHzUSIBrown-out Detect/Reset, POR, PWM, WDT64KB (2K x 16)FLASH256 x 8256 x 82.7V ~ 5.5VA/D 4x10bInternal-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.209", 5.30mm Width)8-SOIC
32 TQFP Top View
ATMEGA48PB-AU
IC MCU 8BIT 4KB FLASH 32TQFP
Microchip Technology
2,894
In Stock
1 : $1.45000
Tray
Tray
ActiveNot VerifiedAVR8-Bit20MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT274KB (2K x 16)FLASH256 x 8512 x 81.8V ~ 5.5VA/D 8x10bInternal-40°C ~ 85°C (TA)Surface Mount32-TQFP32-TQFP (7x7)
32 TQFP Top View
ATMEGA48PA-AUR
IC MCU 8BIT 4KB FLASH 32TQFP
Microchip Technology
7,028
In Stock
1 : $1.99000
Cut Tape (CT)
2,000 : $1.65001
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVerifiedAVR8-Bit20MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT234KB (2K x 16)FLASH256 x 8512 x 81.8V ~ 5.5VA/D 8x10bInternal-40°C ~ 85°C (TA)Surface Mount32-TQFP32-TQFP (7x7)
8-SOIC
ATTINY45V-10SUR
IC MCU 8BIT 4KB FLASH 8SOIC
Microchip Technology
3,693
In Stock
1 : $1.99000
Cut Tape (CT)
2,000 : $1.65001
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVerifiedAVR8-Bit10MHzUSIBrown-out Detect/Reset, POR, PWM, WDT64KB (2K x 16)FLASH256 x 8256 x 81.8V ~ 5.5VA/D 4x10bInternal-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.209", 5.30mm Width)8-SOIC
32 TQFP Top View
ATMEGA48A-AU
IC MCU 8BIT 4KB FLASH 32TQFP
Microchip Technology
4,665
In Stock
1 : $1.81000
Tray
Tray
ActiveVerifiedAVR8-Bit20MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT234KB (2K x 16)FLASH256 x 8512 x 81.8V ~ 5.5VA/D 8x10bInternal-40°C ~ 85°C (TA)Surface Mount32-TQFP32-TQFP (7x7)
18 SOIC
PIC18F1220-I/SO
IC MCU 8BIT 4KB FLASH 18SOIC
Microchip Technology
9,685
In Stock
1 : $3.46000
Tube
Tube
ActiveVerifiedPIC8-Bit40MHzUART/USARTBrown-out Detect/Reset, LVD, POR, PWM, WDT164KB (2K x 16)FLASH256 x 8256 x 84.2V ~ 5.5VA/D 7x10bInternal-40°C ~ 85°C (TA)Surface Mount18-SOIC (0.295", 7.50mm Width)18-SOIC
18 SOIC
PIC18F1230-I/SO
IC MCU 8BIT 4KB FLASH 18SOIC
Microchip Technology
507
In Stock
1 : $3.85000
Tube
Tube
ActiveNot VerifiedPIC8-Bit40MHzUART/USARTBrown-out Detect/Reset, LVD, POR, PWM, WDT164KB (2K x 16)FLASH128 x 8256 x 84.2V ~ 5.5VA/D 4x10bInternal-40°C ~ 85°C (TA)Surface Mount18-SOIC (0.295", 7.50mm Width)18-SOIC
28 SPDIP Top View
PIC18F2221-I/SP
IC MCU 8BIT 4KB FLASH 28SPDIP
Microchip Technology
7,995
In Stock
1 : $4.19000
Tube
Tube
ActiveNot VerifiedPIC8-Bit40MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, HLVD, POR, PWM, WDT254KB (2K x 16)FLASH256 x 8512 x 84.2V ~ 5.5VA/D 10x10bInternal-40°C ~ 85°C (TA)Through Hole28-DIP (0.300", 7.62mm)28-SPDIP
28 VQFN
ATTINY48-MMU
IC MCU 8BIT 4KB FLASH 28VQFN
Microchip Technology
9,695
In Stock
1 : $1.18000
Tray
Tray
ActiveNot VerifiedAVR8-Bit12MHzI²C, SPIBrown-out Detect/Reset, POR, WDT244KB (2K x 16)FLASH64 x 8256 x 81.8V ~ 5.5VA/D 6x10bInternal-40°C ~ 85°C (TA)Surface Mount28-VFQFN Exposed Pad28-VQFN (4x4)
8-SOIC
ATTINY45-20SUR
IC MCU 8BIT 4KB FLASH 8SOIC
Microchip Technology
3,460
In Stock
1 : $1.42000
Cut Tape (CT)
2,000 : $1.18001
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVerifiedAVR8-Bit20MHzUSIBrown-out Detect/Reset, POR, PWM, WDT64KB (2K x 16)FLASH256 x 8256 x 82.7V ~ 5.5VA/D 4x10bInternal-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.209", 5.30mm Width)8-SOIC
32 VQFN
ATMEGA48PB-MU
IC MCU 8BIT 4KB FLASH 32VFQFN
Microchip Technology
1,875
In Stock
1 : $1.34000
Tray
Tray
ActiveNot VerifiedAVR8-Bit20MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT274KB (2K x 16)FLASH256 x 8512 x 81.8V ~ 5.5VA/D 8x10bInternal-40°C ~ 85°C (TA)Surface Mount32-VFQFN Exposed Pad32-VFQFN (5x5)
32-VQFN
ATMEGA48A-MU
IC MCU 8BIT 4KB FLASH 32VQFN
Microchip Technology
8,053
In Stock
1 : $1.40000
Tray
Tray
ActiveVerifiedAVR8-Bit20MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT234KB (2K x 16)FLASH256 x 8512 x 81.8V ~ 5.5VA/D 8x10bInternal-40°C ~ 85°C (TA)Surface Mount32-VFQFN Exposed Pad32-VQFN (5x5)
8-DIP
ATTINY45-20PU
IC MCU 8BIT 4KB FLASH 8DIP
Microchip Technology
1,749
In Stock
1 : $1.54000
Tube
Tube
ActiveVerifiedAVR8-Bit20MHzUSIBrown-out Detect/Reset, POR, PWM, WDT64KB (2K x 16)FLASH256 x 8256 x 82.7V ~ 5.5VA/D 4x10bInternal-40°C ~ 85°C (TA)Through Hole8-DIP (0.300", 7.62mm)8-PDIP
28 VQFN
ATMEGA48A-MMH
IC MCU 8BIT 4KB FLASH 28VQFN
Microchip Technology
1,665
In Stock
1 : $1.54000
Tray
Tray
ActiveNot VerifiedAVR8-Bit20MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT234KB (2K x 16)FLASH256 x 8512 x 81.8V ~ 5.5VA/D 8x10bInternal-40°C ~ 85°C (TA)Surface Mount28-VFQFN Exposed Pad28-VQFN (4x4)
14-DIP
ATTINY44A-PU
IC MCU 8BIT 4KB FLASH 14DIP
Microchip Technology
3,791
In Stock
1 : $1.54000
Tube
Tube
ActiveVerifiedAVR8-Bit20MHzUSIBrown-out Detect/Reset, POR, PWM, Temp Sensor, WDT124KB (2K x 16)FLASH256 x 8256 x 81.8V ~ 5.5VA/D 8x10bInternal-40°C ~ 85°C (TA)Through Hole14-DIP (0.300", 7.62mm)14-PDIP
28 VQFN
ATMEGA48PA-MMH
IC MCU 8BIT 4KB FLASH 28VQFN
Microchip Technology
970
In Stock
1 : $1.63000
Tray
Tray
ActiveNot VerifiedAVR8-Bit20MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT234KB (2K x 16)FLASH256 x 8512 x 81.8V ~ 5.5VA/D 8x10bInternal-40°C ~ 85°C (TA)Surface Mount28-VFQFN Exposed Pad28-VQFN (4x4)
32 TQFP Top View
ATMEGA48PA-AU
IC MCU 8BIT 4KB FLASH 32TQFP
Microchip Technology
1,145
In Stock
1 : $1.81000
Tray
Tray
ActiveVerifiedAVR8-Bit20MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT234KB (2K x 16)FLASH256 x 8512 x 81.8V ~ 5.5VA/D 8x10bInternal-40°C ~ 85°C (TA)Surface Mount32-TQFP32-TQFP (7x7)
Showing
of 379

4KB (2K x 16) Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.