Showing
1 - 25
of 95
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
128-TQFP
XU216-512-TQ128-C20
IC MCU 32BIT ROMLESS 128TQFP
XMOS
2,134
In Stock
1 : $21.04000
Tray
Tray
ActiveXCore32-Bit 16-Core2000MIPSUSB-81-ROMless-512K x 80.95V ~ 3.6V-External0°C ~ 70°C (TA)Surface Mount128-TQFP Exposed Pad128-TQFP (14x14)
128-TQFP
XUF216-512-TQ128-C20A
IC MCU 32BIT 2MB FLASH 128TQFP
XMOS
11,962
In Stock
1 : $21.78000
Tray
Tray
ActiveXCore32-Bit 16-Core1000MIPsUSB-812MB (2M x 8)FLASH-512K x 80.95V ~ 3.6V-External0°C ~ 70°C (TA)Surface Mount128-TQFP Exposed Pad128-TQFP (14x14)
128-TQFP
XE216-512-TQ128-C20
IC MCU 32BIT ROMLESS 128TQFP
XMOS
2,958
In Stock
1 : $21.93000
Tray
Tray
ActiveXCore32-Bit 16-Core2000MIPSRGMII, USB-67-ROMless-512K x 80.95V ~ 3.6V-External0°C ~ 70°C (TA)Surface Mount128-TQFP Exposed Pad128-TQFP (14x14)
128-TQFP
XEF216-512-TQ128-C20A
IC MCU 32BIT 2MB FLASH 128TQFP
XMOS
3,607
In Stock
1 : $24.37000
Tray
Tray
ActiveXCore32-Bit 16-Core2000MIPsRGMII, USB-672MB (2M x 8)FLASH-512K x 80.95V ~ 3.6V-External0°C ~ 70°C (TA)Surface Mount128-TQFP Exposed Pad128-TQFP (14x14)
128-TQFP
XE216-512-TQ128-I20
IC MCU 32BIT ROMLESS 128TQFP
XMOS
1,481
In Stock
1 : $25.12000
Tray
Tray
ActiveXCore32-Bit 16-Core2000MIPSRGMII, USB-67-ROMless-512K x 80.95V ~ 3.6V-External-40°C ~ 85°C (TA)Surface Mount128-TQFP Exposed Pad128-TQFP (14x14)
124-TFQFN
XS1-L16A-128-QF124-C10
IC MCU 32BIT 128KB SRAM 124QFN
XMOS
1,170
In Stock
1 : $34.18000
Tray
Tray
Last Time BuyXCore32-Bit 16-Core1000MIPSConfigurable-84128KB (32K x 32)SRAM--0.95V ~ 3.6V-External0°C ~ 70°C (TA)Surface Mount124-TFQFN Dual Rows, Exposed Pad124-QFN DualRow (10x10)
265-LFBGA
XU316-1024-FB265-C24
IC MCU 32BIT 8KB OTP 265FBGA
XMOS
2,432
In Stock
1 : $42.10000
Tray
-
Tray
ActiveXCore32-Bit 16-Core2400MIPsUSB-1288KB (8K x 8)OTP-1M x 81.62V ~ 1.98V, 2.97V ~ 3.63V-External0°C ~ 70°C (TA)Surface Mount265-LFBGA265-FBGA (14x14)
236-FBGA
XE216-512-FB236-C20
IC MCU 32BIT ROMLESS 236FBGA
XMOS
1,548
In Stock
1 : $23.54000
Tray
Tray
ActiveXCore32-Bit 16-Core2000MIPSRGMII, USB-73-ROMless-512K x 80.95V ~ 3.6V-External0°C ~ 70°C (TA)Surface Mount236-LFBGA236-FBGA (10x10)
60-QFN-(7x7)
XU316-1024-QF60A-C24
IC MCU 32BIT 8KB OTP 60QFN
XMOS
1,240
In Stock
1 : $21.22000
Tray
Tray
ActiveXCore32-Bit 16-Core2400MIPsUSBPOR, WDT348KB (8K x 8)OTP-1M x 80.855V ~ 0.945V-External0°C ~ 70°C (TA)Surface Mount60-VFQFN Exposed Pad60-QFN (7x7)
60-QFN-(7x7)
XU316-1024-QF60B-C24
IC MCU 32BIT 8KB OTP 60QFN
XMOS
1,223
In Stock
1 : $21.22000
Tray
Tray
ActiveXCore32-Bit 16-Core2400MIPsUSBPOR, WDT348KB (8K x 8)OTP-1M x 80.855V ~ 0.945V-External0°C ~ 70°C (TA)Surface Mount60-VFQFN Exposed Pad60-QFN (7x7)
60-QFN-(7x7)
XU316-1024-QF60A-I24
IC MCU 32BIT 8KB OTP 60QFN
XMOS
1,248
In Stock
1 : $24.40000
Tray
Tray
ActiveXCore32-Bit 16-Core2400MIPsUSBPOR, WDT348KB (8K x 8)OTP-1M x 80.855V ~ 0.945V-External0°C ~ 70°C (TA)Surface Mount60-VFQFN Exposed Pad60-QFN (7x7)
60-QFN-(7x7)
XU316-1024-QF60B-I24
IC MCU 32BIT 8KB OTP 60QFN
XMOS
1,248
In Stock
1 : $24.40000
Tray
Tray
ActiveXCore32-Bit 16-Core2400MIPsUSBPOR, WDT348KB (8K x 8)OTP-1M x 80.855V ~ 0.945V-External0°C ~ 70°C (TA)Surface Mount60-VFQFN Exposed Pad60-QFN (7x7)
60-QFN-(7x7)
XU316-1024-QF60A-C32
IC MCU 32BIT 8KB OTP 60QFN
XMOS
1,238
In Stock
1 : $24.40000
Tray
Tray
ActiveXCore32-Bit 16-Core3200MIPSUSBPOR, WDT348KB (8K x 8)OTP-1M x 80.855V ~ 0.945V-External0°C ~ 70°C (TA)Surface Mount60-VFQFN Exposed Pad60-QFN (7x7)
60-QFN-(7x7)
XU316-1024-QF60B-C32
IC MCU 32BIT 8KB OTP 60QFN
XMOS
1,236
In Stock
1 : $24.40000
Tray
Tray
ActiveXCore32-Bit 16-Core2400MIPsUSBPOR, WDT348KB (8K x 8)OTP-1M x 80.855V ~ 0.945V-External0°C ~ 70°C (TA)Surface Mount60-VFQFN Exposed Pad60-QFN (7x7)
60-QFN-(7x7)
XU316-1024-QF60B-I32
IC MCU 32BIT 8KB OTP 60QFN
XMOS
1,248
In Stock
1 : $27.58000
Tray
Tray
ActiveXCore32-Bit 16-Core2400MIPsUSBPOR, WDT348KB (8K x 8)OTP-1M x 80.855V ~ 0.945V-External0°C ~ 70°C (TA)Surface Mount60-VFQFN Exposed Pad60-QFN (7x7)
60-QFN-(7x7)
XU316-1024-QF60A-I32
IC MCU 32BIT 8KB OTP 60QFN
XMOS
1,248
In Stock
1 : $27.58000
Tray
Tray
ActiveXCore32-Bit 16-Core3200MIPSUSBPOR, WDT348KB (8K x 8)OTP-1M x 80.855V ~ 0.945V-External0°C ~ 70°C (TA)Surface Mount60-VFQFN Exposed Pad60-QFN (7x7)
IC MCU 32BIT 8KB OTP 128TQFP
XU316-1024-TQ128-C24
IC MCU 32BIT 8KB OTP 128TQFP
XMOS
455
In Stock
1 : $38.36000
Tray
Tray
ActiveXCore32-Bit 16-Core2400MIPsUSBPOR, WDT788KB (8K x 8)OTP-1M x 80.855V ~ 0.945V-External0°C ~ 70°C (TA)Surface Mount128-TQFP Exposed Pad128-TQFP (14x14)
IC MCU 32BIT 8KB OTP 128TQFP
XU316-1024-TQ128-I24
IC MCU 32BIT 8KB OTP 128TQFP
XMOS
456
In Stock
1 : $40.94000
Tray
Tray
ActiveXCore32-Bit 16-Core2400MIPsUSBPOR, WDT788KB (8K x 8)OTP-1M x 80.855V ~ 0.945V-External-40°C ~ 85°C (TA)Surface Mount128-TQFP Exposed Pad128-TQFP (14x14)
128-TQFP
XUF216-512-TQ128-C20
IC MCU 32BIT 2MB FLASH 128TQFP
XMOS
139
In Stock
1 : $20.48000
Tray
Tray
ObsoleteXCore32-Bit 16-Core2000MIPSUSB-812MB (2M x 8)FLASH-512K x 80.95V ~ 3.6V-External0°C ~ 70°C (TA)Surface Mount128-TQFP Exposed Pad128-TQFP (14x14)
128-TQFP
XU216-256-TQ128-C20
IC MCU 32BIT ROMLESS 128TQFP
XMOS
518
In Stock
1 : $20.63000
Tray
Tray
ActiveXCore32-Bit 16-Core2000MIPSUSB-81-ROMless-256K x 80.95V ~ 3.6V-External0°C ~ 70°C (TA)Surface Mount128-TQFP Exposed Pad128-TQFP (14x14)
128-TQFP
XL216-512-TQ128-C20
IC MCU 32BIT ROMLESS 128TQFP
XMOS
90
In Stock
1 : $18.73000
Tray
Tray
ActiveXCore32-Bit 16-Core2000MIPS--88-ROMless-512K x 80.95V ~ 3.6V-External0°C ~ 70°C (TA)Surface Mount128-TQFP Exposed Pad128-TQFP (14x14)
128-TQFP
XLF216-512-TQ128-C20A
IC MCU 32BIT 2MB FLASH 128TQFP
XMOS
44
In Stock
1 : $21.39000
Tray
Tray
ActiveXCore32-Bit 16-Core1000MIPsRGMII, USB-882MB (2M x 8)FLASH-512K x 80.95V ~ 3.6V-External0°C ~ 70°C (TA)Surface Mount128-TQFP Exposed Pad128-TQFP (14x14)
217-FBGA (16x16)
XS1-U16A-128-FB217-C10
IC MCU 32BIT 128KB SRAM 217FBGA
XMOS
186
In Stock
1 : $42.73000
Tray
Tray
Last Time BuyXCore32-Bit 16-Core1000MIPSConfigurable-73128KB (32K x 32)SRAM--3V ~ 3.6VA/D 8x12bInternal0°C ~ 70°C (TA)Surface Mount217-LFBGA217-FBGA (16x16)
236-FBGA
XUF216-512-FB236-C20A
IC MCU 32BIT 2MB FLASH 236FBGA
XMOS
0
In Stock
1 : $23.40000
Tray
Tray
ActiveXCore32-Bit 16-Core2000MIPsUSB-1042MB (2M x 8)FLASH-512K x 80.95V ~ 3.6V-External0°C ~ 70°C (TA)Surface Mount236-LFBGA236-FBGA (10x10)
128-TQFP
XL216-256-TQ128-C20
IC MCU 32BIT ROMLESS 128TQFP
XMOS
0
In Stock
Check Lead Time
90 : $14.20056
Tray
Tray
ActiveXCore32-Bit 16-Core2000MIPS--88-ROMless-256K x 80.95V ~ 3.6V-External0°C ~ 70°C (TA)Surface Mount128-TQFP Exposed Pad128-TQFP (14x14)
Showing
1 - 25
of 95

32-Bit 16-Core Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.