2MB (2M x 8) Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 1 : $13.23000 Cut Tape (CT) 1,000 : $10.89051 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | ARM® Cortex®-M4 | 32-Bit Single-Core | 120MHz | EBI/EMI, I²C, IrDA, Memory Card, SPI, SSC, UART/USART, USB | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 79 | 2MB (2M x 8) | FLASH | - | 160K x 8 | 1.62V ~ 3.6V | A/D 16x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-LQFP | 100-LQFP (14x14) | |||
630 In Stock | 1 : $14.27000 Cut Tape (CT) 2,000 : $11.73000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | ARM® Cortex®-M4 | 32-Bit Single-Core | 120MHz | EBI/EMI, I²C, IrDA, Memory Card, SPI, SSC, UART/USART, USB | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 79 | 2MB (2M x 8) | FLASH | - | 160K x 8 | 1.62V ~ 3.6V | A/D 16x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-TFBGA | 100-TFBGA (9x9) | |||
0 In Stock | 1 : $12.91000 Tray | Tray | Active | ARM® Cortex®-M4 | 32-Bit Single-Core | 120MHz | EBI/EMI, I²C, IrDA, Memory Card, SPI, SSC, UART/USART, USB | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 79 | 2MB (2M x 8) | FLASH | - | 160K x 8 | 1.62V ~ 3.6V | A/D 16x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-LQFP | 100-LQFP (14x14) | |||
27 In Stock | 1 : $16.05000 Tray | Tray | Active | MIPS32® M-Class | 32-Bit Single-Core | 200MHz | CANbus, Ethernet, I²C, PMP, SPI, SQI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I²S, POR, PWM, WDT | 46 | 2MB (2M x 8) | FLASH | - | 512K x 8 | 2.1V ~ 3.6V | A/D 24x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-TQFP | 64-TQFP (10x10) | |||
288 In Stock | 1 : $17.66000 Tray | Tray | Active | MIPS32® M-Class | 32-Bit Single-Core | 180MHz | CANbus, Ethernet, I²C, PMP, SPI, SQI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I²S, POR, PWM, WDT | 46 | 2MB (2M x 8) | FLASH | - | 512K x 8 | 2.1V ~ 3.6V | A/D 24x12b | Internal | -40°C ~ 125°C | Surface Mount | 64-TQFP | 64-TQFP (10x10) | |||
0 In Stock | 1 : $17.81000 Tray | Tray | Active | MIPS32® M-Class | 32-Bit Single-Core | 250MHz | CANbus, EBI/EMI, Ethernet, I²C, PMP, SPI, SQI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I²S, POR, PWM, WDT | 78 | 2MB (2M x 8) | FLASH | - | 512K x 8 | 2.1V ~ 3.6V | A/D 40x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-TQFP | 100-TQFP (12x12) | |||
1,267 In Stock | 1 : $18.40000 Tray | Tray | Active | XCore | 32-Bit 8-Core | 1000MIPs | USB | - | 33 | 2MB (2M x 8) | FLASH | - | 256K x 8 | 0.95V ~ 3.6V | - | External | 0°C ~ 70°C (TA) | Surface Mount | 64-TQFP Exposed Pad | 64-TQFP (10x10) | |||
173 In Stock | 1 : $19.18000 Tray | Tray | Active | ARM® Cortex®-M4 | 32-Bit Single-Core | 120MHz | CANbus, EBI/EMI, I²C, IrDA, LINbus, MMC/SD, SAI, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 83 | 2MB (2M x 8) | FLASH | - | 640K x 8 | 1.71V ~ 3.6V | A/D 16x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-LQFP | 100-LQFP (14x14) | |||
2,748 In Stock | 1 : $19.49000 Tray | Tray | Active | ARM® Cortex®-M4 | 32-Bit Single-Core | 120MHz | CANbus, EBI/EMI, I²C, IrDA, LINbus, MMC/SD, SAI, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 83 | 2MB (2M x 8) | FLASH | - | 640K x 8 | 1.71V ~ 3.6V | A/D 16x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-LQFP | 100-LQFP (14x14) | |||
960 In Stock | 1 : $19.63000 Tray | Tray | Active | MIPS32® M-Class | 32-Bit Single-Core | 180MHz | CANbus, EBI/EMI, Ethernet, I²C, PMP, SPI, SQI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I²S, POR, PWM, WDT | 78 | 2MB (2M x 8) | FLASH | - | 512K x 8 | 2.1V ~ 3.6V | A/D 40x12b | Internal | -40°C ~ 125°C | Surface Mount | 100-TQFP | 100-TQFP (14x14) | |||
10,156 In Stock | 1 : $19.76000 Tray | Tray | Active | MIPS32® M-Class | 32-Bit Single-Core | 252MHz | CANbus, EBI/EMI, Ethernet, I²C, PMP, SPI, SQI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I²S, POR, PWM, WDT | 120 | 2MB (2M x 8) | FLASH | - | 512K x 8 | 2.1V ~ 3.6V | A/D 48x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 144-TQFP | 144-TQFP (16x16) | |||
163 In Stock | 1 : $19.94000 Tray | Tray | Active | MIPS32® M-Class | 32-Bit Single-Core | 180MHz | CANbus, EBI/EMI, Ethernet, I²C, PMP, SPI, SQI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I²S, POR, PWM, WDT | 120 | 2MB (2M x 8) | FLASH | - | 512K x 8 | 2.1V ~ 3.6V | A/D 48x12b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 144-TFBGA | 144-TFBGA (7x7) | |||
1,491 In Stock | 1 : $20.74000 Tray | Tray | Active | ARM® Cortex®-M4 | 32-Bit Single-Core | 120MHz | CANbus, EBI/EMI, I²C, IrDA, LINbus, MMC/SD, SAI, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 115 | 2MB (2M x 8) | FLASH | - | 640K x 8 | 1.71V ~ 3.6V | A/D 16x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 144-LQFP | 144-LQFP (20x20) | |||
878 In Stock | 1 : $22.36000 Tray | Tray | Active | ARM® Cortex®-M7 | 32-Bit Single-Core | 300MHz | CANbus, EBI/EMI, Ethernet, I²C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I²S, POR, PWM, WDT | 114 | 2MB (2M x 8) | FLASH | - | 384K x 8 | 1.62V ~ 3.6V | A/D 24x12b; D/A 2x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 144-LFBGA | 144-LFBGA (10x10) | |||
11,547 In Stock | 1 : $23.35000 Tray | Tray | Active | XCore | 32-Bit 16-Core | 1000MIPs | USB | - | 81 | 2MB (2M x 8) | FLASH | - | 512K x 8 | 0.95V ~ 3.6V | - | External | 0°C ~ 70°C (TA) | Surface Mount | 128-TQFP Exposed Pad | 128-TQFP (14x14) | |||
2,707 In Stock | 1 : $24.01000 Tray | Tray | Active | XCore | 32-Bit 16-Core | 2000MIPs | RGMII, USB | - | 67 | 2MB (2M x 8) | FLASH | - | 512K x 8 | 0.95V ~ 3.6V | - | External | 0°C ~ 70°C (TA) | Surface Mount | 128-TQFP Exposed Pad | 128-TQFP (14x14) | |||
530 In Stock | 1 : $25.65000 Tray | Tray | Active | ARM® Cortex®-M4 | 32-Bit Single-Core | 144MHz | CANbus, EBI/EMI, Ethernet, I²C, LINbus, MMC/SD, SPI, UART/USART, USB OTG, USIC | DMA, I²S, LED, POR, Touch-Sense, WDT | 75 | 2MB (2M x 8) | FLASH | - | 352K x 8 | 3.13V ~ 3.63V | A/D 24x12b; D/A 2x12b | External | -40°C ~ 125°C (TA) | Surface Mount | 100-LQFP Exposed Pad | PG-LQFP-100-25 | |||
182 In Stock | 1 : $17.11000 Tray | Tray | Active | ARM® Cortex®-M7 | 32-Bit Single-Core | 300MHz | CANbus, Ethernet, I²C, IrDA, LINbus, SPI, SSC, UART/USART | Brown-out Detect/Reset, DMA, I²S, POR, PWM, WDT | 44 | 2MB (2M x 8) | FLASH | - | 384K x 8 | 1.62V ~ 3.6V | A/D 5x12b; D/A 1x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 64-LQFP | 64-LQFP (10x10) | |||
4,064 In Stock | 1 : $19.80000 Tray | Tray | Active | ARM® Cortex®-M4 | 32-Bit Single-Core | 120MHz | CANbus, EBI/EMI, I²C, IrDA, LINbus, MMC/SD, SAI, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 110 | 2MB (2M x 8) | FLASH | - | 640K x 8 | 1.71V ~ 3.6V | A/D 16x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 132-UFBGA | 132-UFBGA (7x7) | |||
1,467 In Stock | 1 : $22.61000 Tray | Tray | Active | ARM® Cortex®-M4 | 32-Bit Single-Core | 120MHz | CANbus, EBI/EMI, I²C, IrDA, LINbus, MMC/SD, SAI, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT | 112 | 2MB (2M x 8) | FLASH | - | 640K x 8 | 1.71V ~ 3.6V | A/D 16x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 144-LQFP | 144-LQFP (20x20) | |||
220 In Stock | 1 : $26.28000 Tray | Tray | Active | ARM® Cortex®-M4 | 32-Bit Single-Core | 120MHz | CANbus, EBI/EMI, Ethernet, I²C, IrDA, MMC/SD, QSPI, SCI, SPI, SSI, UART/USART, USB | DMA, LVD, POR, PWM, WDT | 76 | 2MB (2M x 8) | FLASH | 64K x 8 | 640K x 8 | 2.7V ~ 3.6V | A/D 19x12b; D/A 2x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 100-LQFP | 100-LFQFP (14x14) | |||
1,785 In Stock | 1 : $12.43000 Cut Tape (CT) 1,500 : $10.23505 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | ARM® Cortex®-M4 | 32-Bit Single-Core | 120MHz | I²C, IrDA, Memory Card, SPI, SSC, UART/USART, USB | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 47 | 2MB (2M x 8) | FLASH | - | 160K x 8 | 1.62V ~ 3.6V | A/D 11x12b; D/A 2x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 64-LQFP | 64-LQFP (10x10) | |||
6,036 In Stock 6,000 Factory | 1 : $15.22000 Cut Tape (CT) 2,000 : $10.87500 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | ARM® Cortex®-M4F | 32-Bit Single-Core | 96MHz | 1-Wire, I²C, SPI, UART/USART, USB | Brown-out Detect/Reset, POR, PWM, WDT | 66 | 2MB (2M x 8) | FLASH | - | 512K x 8 | 1.14V ~ 3.6V | A/D 4x10b | Internal | -20°C ~ 85°C (TA) | Surface Mount | 100-WFBGA, WLBGA | 100-WLP (4.4x4.4) | |||
225 In Stock | 1 : $19.04000 Tray | Tray | Active | MIPS32® M-Class | 32-Bit Single-Core | 252MHz | CANbus, EBI/EMI, Ethernet, I²C, PMP, SPI, SQI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I²S, POR, PWM, WDT | 120 | 2MB (2M x 8) | FLASH | - | 512K x 8 | 2.1V ~ 3.6V | A/D 48x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 144-TFBGA | 144-TFBGA (7x7) | |||
11,975 In Stock | 1 : $20.11000 Tray | Tray | Active | ARM® Cortex®-M4 | 32-Bit Single-Core | 120MHz | CANbus, EBI/EMI, I²C, IrDA, LINbus, MMC/SD, SAI, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 110 | 2MB (2M x 8) | FLASH | - | 640K x 8 | 1.71V ~ 3.6V | A/D 16x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 132-UFBGA | 132-UFBGA (7x7) |