2KB (2K x 8) Microcontrollers

Results: 624
Manufacturer
AtmelFairchild SemiconductorFreescale SemiconductorInfineon TechnologiesIntelMicrochip TechnologyMotorolaNational SemiconductorNuvoton Technology CorporationNXP USA Inc.onsemiRenesas Electronics CorporationRochester Electronics, LLCSilicon Labs
Series
-78K0S/Kx1+89C89LP89SACEX® 12xxACEX® 15xxAVR® ATtinyBusy BeeC8051F30xC8051F33xC8051F52x
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
DigiKey Programmable
Not VerifiedVerified
Core Processor
80C518048805178K0S-ACE1202ACE1502AVRCIP-51 8051COP8D8749HeZ8
Core Size
4-Bit8-Bit16-Bit
Speed
4MHz5MHz8MHz10MHz11MHz12MHz12.5MHz15MHz16MHz18MHz20MHz24MHz25MHz32MHz
Connectivity
-ACCESS.Bus (2-Wire/I2C, SMBus), Microwire/Plus (SPI)CSI, I2C, LINbus, UART/USARTCSI, I2C, UART/USARTI2CI2C, IrDA, LINbus, SCI, SPI, UART/USARTI2C, IrDA, LINbus, SPI, UART/USARTI2C, IrDA, SCI, SPI, UART/USARTI2C, SCI, SPI, UART/USARTI2C, SMBus, SPI, UART/USARTI2C, SPII2C, SPI, UART/USART
Peripherals
-Brown-out Detect/Reset, DMA, POR, PWM, WDTBrown-out Detect/Reset, LED, LVD, POR, PWM, Temp Sensor, WDTBrown-out Detect/Reset, LED, LVD, POR, PWM, WDTBrown-out Detect/Reset, LED, POR, PWM, WDTBrown-out Detect/Reset, LED, POR, WDTBrown-out Detect/Reset, LVD, POR, PWM, WDTBrown-out Detect/Reset, POR, PWMBrown-out Detect/Reset, POR, PWM, Temp Sensor, WDTBrown-out Detect/Reset, POR, PWM, WDTBrown-out Detect/Reset, POR, WDTBrown-out Detect/Reset, PWM, WDT
Number of I/O
24567891011121314
Program Memory Type
EEPROMEPROMFLASHFRAMMask ROMOTPROM
EEPROM Size
64 x 8128 x 8256 x 82K x 8-
RAM Size
63 x 864 x 8125 x 8126 x 8128 x 8160 x 8192 x 8256 x 4256 x 8512 x 8768 x 81K x 81.5K x 8128K x 8
Voltage - Supply (Vcc/Vdd)
1.65V ~ 3.6V1.8V ~ 3.6V1.8V ~ 5.25V1.8V ~ 5.5V1.8V ~ 6.5V2V ~ 3.9V2V ~ 5.25V2V ~ 5.5V2.2V ~ 3.6V2.2V ~ 5.5V2.25V ~ 2.75V2.3V ~ 5V
Data Converters
-A/D 10x10bA/D 10x10b; D/A 1x8bA/D 11x10bA/D 11x8/10bA/D 12x12bA/D 15x12bA/D 16x10bA/D 16x10b; D/A 1x10bA/D 16x12bA/D 2x14b; D/A 1x9bA/D 4x10b
Oscillator Type
-ExternalExternal, InternalInternal
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 125°C (TA)-40°C ~ 85°C-40°C ~ 85°C (TA)-20°C ~ 85°C (TA)0°C ~ 70°C0°C ~ 70°C (TA)-
Mounting Type
Surface MountThrough Hole
Supplier Device Package
6-DFN-EP (3x3)8-DFN-EP (4x4)8-DIP8-PDIP8-QFN (5x6)8-SO8-SOIC8-TSSOP10-DFN (3x3)10-LSSOP11-QFN (3x3)14-DIP
Package / Case
6-VDFN Exposed Pad8-DIP (0.300", 7.62mm)8-DIP (0.400", 10.16mm)8-SOIC (0.154", 3.90mm Width)8-SOIC (0.209", 5.30mm Width)8-TSSOP (0.173", 4.40mm Width)8-VDFN Exposed Pad8-VFDFN Exposed Pad10-LSSOP (0.173", 4.40mm Width)10-LSSOP (0.225", 5.72mm Width)10-VFDFN Exposed Pad14-DIP (0.300", 7.62mm)
Stocking Options
Environmental Options
Media
Marketplace Product
624Results
Applied FiltersRemove All

Showing
of 624
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
8-SOIC
ATTINY202-SSNR
IC MCU 8BIT 2KB FLASH 8SOIC
Microchip Technology
41,067
In Stock
1 : $0.50000
Cut Tape (CT)
4,000 : $0.43000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
AVR
8-Bit
20MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
6
2KB (2K x 8)
FLASH
64 x 8
128 x 8
1.8V ~ 5.5V
A/D 6x10b
Internal
-40°C ~ 105°C (TA)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
8-SOIC
ATTINY202-SSFR
IC MCU 8BIT 2KB FLASH 8SOIC
Microchip Technology
24,690
In Stock
1 : $0.50000
Cut Tape (CT)
4,000 : $0.43000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
AVR
8-Bit
16MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
6
2KB (2K x 8)
FLASH
64 x 8
128 x 8
2.7V ~ 5.5V
A/D 6x10b
Internal
-40°C ~ 125°C (TA)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
20-DIP
AT89C2051-12PU
IC MCU 8BIT 2KB FLASH 20DIP
Microchip Technology
7,831
In Stock
1 : $2.08000
Tube
Tube
Active
Verified
8051
8-Bit
12MHz
UART/USART
LED
15
2KB (2K x 8)
FLASH
-
128 x 8
2.7V ~ 6V
-
Internal
-40°C ~ 85°C (TA)
-
-
Through Hole
20-PDIP
20-DIP (0.300", 7.62mm)
20-DIP
AT89C2051-24PU
IC MCU 8BIT 2KB FLASH 20DIP
Microchip Technology
1,963
In Stock
1 : $2.08000
Tube
Tube
Active
Verified
8051
8-Bit
24MHz
UART/USART
LED
15
2KB (2K x 8)
FLASH
-
128 x 8
4V ~ 6V
-
Internal
-40°C ~ 85°C (TA)
-
-
Through Hole
20-PDIP
20-DIP (0.300", 7.62mm)
8-SOIC
ATTINY202-SSN
IC MCU 8BIT 2KB FLASH 8SOIC
Microchip Technology
19,335
In Stock
1 : $0.50000
Tube
Tube
Active
Verified
AVR
8-Bit
20MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
6
2KB (2K x 8)
FLASH
64 x 8
128 x 8
1.8V ~ 5.5V
A/D 6x10b
Internal
-40°C ~ 105°C (TA)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
8-SOIC
ATTINY212-SSN
IC MCU 8BIT 2KB FLASH 8SOIC
Microchip Technology
57,576
In Stock
1 : $0.54000
Tube
Tube
Active
Verified
AVR
8-Bit
20MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, WDT
6
2KB (2K x 8)
FLASH
64 x 8
128 x 8
1.8V ~ 5.5V
A/D 6x10b; D/A 1x8b
Internal
-40°C ~ 105°C (TA)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
8-SOIC
ATTINY204-SSN
IC MCU 8BIT 2KB FLASH 14SOIC
Microchip Technology
1,285
In Stock
1 : $0.62000
Tube
Tube
Active
Not Verified
AVR
8-Bit
20MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
12
2KB (2K x 8)
FLASH
64 x 8
128 x 8
1.8V ~ 5.5V
A/D 10x10b
Internal
-40°C ~ 105°C (TA)
-
-
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
8-SOIC
ATTINY204-SSNR
IC MCU 8BIT 2KB FLASH 14SOIC
Microchip Technology
5,611
In Stock
1 : $0.64000
Cut Tape (CT)
3,000 : $0.54000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
AVR
8-Bit
20MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
12
2KB (2K x 8)
FLASH
64 x 8
128 x 8
1.8V ~ 5.5V
A/D 10x10b
Internal
-40°C ~ 105°C (TA)
-
-
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
8-SOIC
ATTINY214-SSNR
IC MCU 8BIT 2KB FLASH 14SOIC
Microchip Technology
3,191
In Stock
1 : $0.65000
Cut Tape (CT)
3,000 : $0.55000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
AVR
8-Bit
20MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, WDT
12
2KB (2K x 8)
FLASH
64 x 8
128 x 8
1.8V ~ 5.5V
A/D 10x10b; D/A 1x8b
Internal
-40°C ~ 105°C (TA)
-
-
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
20 SOIC
AT89C2051-24SU
IC MCU 8BIT 2KB FLASH 20SOIC
Microchip Technology
25,136
In Stock
1 : $1.44000
Tube
Tube
Active
Verified
8051
8-Bit
24MHz
UART/USART
LED
15
2KB (2K x 8)
FLASH
-
128 x 8
4V ~ 6V
-
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-SOIC
20-SOIC (0.295", 7.50mm Width)
20-QFN
EFM8SB10F2G-A-QFN20R
IC MCU 8BIT 2KB FLASH 20QFN
Silicon Labs
7,602
In Stock
1 : $1.50000
Cut Tape (CT)
1,500 : $0.68175
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
CIP-51 8051
8-Bit
25MHz
I2C, SMBus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
16
2KB (2K x 8)
FLASH
-
256 x 8
1.8V ~ 3.6V
A/D 9x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-QFN (3x3)
20-UFQFN Exposed Pad
20-QFN
EFM8SB10F2G-A-QFN20
IC MCU 8BIT 2KB FLASH 20QFN
Silicon Labs
1,621
In Stock
1 : $1.50000
Tube
Tube
Active
Not Verified
CIP-51 8051
8-Bit
25MHz
I2C, SMBus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
16
2KB (2K x 8)
FLASH
-
256 x 8
1.8V ~ 3.6V
A/D 9x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-QFN (3x3)
20-UFQFN Exposed Pad
20 SOIC
AT89S2051-24SU
IC MCU 8BIT 2KB FLASH 20SOIC
Microchip Technology
451
In Stock
1 : $2.61000
Tube
Tube
Active
Verified
8051
8-Bit
24MHz
UART/USART
Brown-out Detect/Reset, POR, PWM
15
2KB (2K x 8)
FLASH
-
256 x 8
2.7V ~ 5.5V
-
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-SOIC
20-SOIC (0.295", 7.50mm Width)
18-SOIC
Z86E0812SEG
IC MCU 8BIT 2KB OTP 18SOIC
Zilog
5,770
In Stock
1 : $6.58000
Tube
Tube
Obsolete
Verified
Z8
8-Bit
12MHz
-
POR, WDT
14
2KB (2K x 8)
OTP
-
125 x 8
4.5V ~ 5.5V
-
Internal
-40°C ~ 105°C (TA)
-
-
Surface Mount
-
18-SOIC (0.295", 7.50mm Width)
8-SOIC
ATTINY212-SSNR
IC MCU 8BIT 2KB FLASH 8SOIC
Microchip Technology
3,071
In Stock
1 : $0.55000
Cut Tape (CT)
4,000 : $0.46000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
AVR
8-Bit
20MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, WDT
6
2KB (2K x 8)
FLASH
64 x 8
128 x 8
1.8V ~ 5.5V
A/D 6x10b; D/A 1x8b
Internal
-40°C ~ 105°C (TA)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
8-SOIC
ATTINY212-SSFR
IC MCU 8BIT 2KB FLASH 8SOIC
Microchip Technology
7,920
In Stock
1 : $0.56000
Cut Tape (CT)
4,000 : $0.46000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
AVR
8-Bit
16MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, WDT
6
2KB (2K x 8)
FLASH
64 x 8
128 x 8
2.7V ~ 5.5V
A/D 6x10b; D/A 1x8b
Internal
-40°C ~ 125°C (TA)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
8-SOIC
ATTINY204-SSFR
IC MCU 8BIT 2KB FLASH 14SOIC
Microchip Technology
5,605
In Stock
1 : $0.64000
Cut Tape (CT)
3,000 : $0.54000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
AVR
8-Bit
16MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
12
2KB (2K x 8)
FLASH
64 x 8
128 x 8
2.7V ~ 5.5V
A/D 10x10b
Internal
-40°C ~ 125°C (TA)
-
-
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
8-SOIC
ATTINY214-SSN
IC MCU 8BIT 2KB FLASH 14SOIC
Microchip Technology
2,190
In Stock
1 : $0.66000
Tube
Tube
Active
Not Verified
AVR
8-Bit
20MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, WDT
12
2KB (2K x 8)
FLASH
64 x 8
128 x 8
1.8V ~ 5.5V
A/D 10x10b; D/A 1x8b
Internal
-40°C ~ 105°C (TA)
-
-
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
8-SOIC
ATTINY214-SSFR
IC MCU 8BIT 2KB FLASH 14SOIC
Microchip Technology
5,632
In Stock
1 : $0.67000
Cut Tape (CT)
3,000 : $0.56000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
AVR
8-Bit
16MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, WDT
12
2KB (2K x 8)
FLASH
64 x 8
128 x 8
2.7V ~ 5.5V
A/D 10x10b; D/A 1x8b
Internal
-40°C ~ 125°C (TA)
-
-
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
10 LSSOP
R5F10Y16ASP#V0
IC MCU 16BIT 2KB FLASH 10LSSOP
Renesas Electronics Corporation
13,720
In Stock
1 : $0.89000
Tray
Tray
Not For New Designs
Not Verified
RL78
16-Bit
20MHz
CSI, I2C, LINbus, UART/USART
DMA, LVD, POR, PWM, WDT
6
2KB (2K x 8)
FLASH
-
256 x 8
2V ~ 5.5V
A/D 4x8/10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
10-LSSOP
10-LSSOP (0.173", 4.40mm Width)
16-TSSOP
MSP430FR2110IPW16R
IC MCU 16BIT 2KB FRAM 16TSSOP
Texas Instruments
1,172
In Stock
1 : $1.02000
Cut Tape (CT)
2,000 : $0.43127
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
MSP430 CPU16
16-Bit
16MHz
I2C, SCI, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
12
2KB (2K x 8)
FRAM
-
1K x 8
1.8V ~ 3.6V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
16-TSSOP
16-TSSOP (0.173", 4.40mm Width)
3,262
In Stock
1 : $1.03000
Tray
Tray
Active
Not Verified
RL78
16-Bit
20MHz
CSI, I2C, LINbus, UART/USART
DMA, LVD, POR, PWM, WDT
10
2KB (2K x 8)
FLASH
-
256 x 8
2V ~ 5.5V
A/D 7x8/10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
16-SSOP
16-SSOP (0.173", 4.40mm Width)
24-VQFN
MSP430FR2110IRLLR
IC MCU 16BIT 2KB FRAM 24VQFN
Texas Instruments
8,965
In Stock
1 : $1.07000
Cut Tape (CT)
3,000 : $0.45248
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
MSP430 CPU16
16-Bit
16MHz
IrDA, SCI, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
12
2KB (2K x 8)
FRAM
-
1K x 8
1.8V ~ 3.6V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
24-VQFN (3x3)
24-VFQFN Exposed Pad
16-TSSOP
MSP430FR2310IPW16
IC MCU 16BIT 2KB FRAM 16TSSOP
Texas Instruments
934
In Stock
1 : $1.24000
Tray
Tray
Active
Not Verified
MSP430 CPU16
16-Bit
16MHz
I2C, IrDA, SCI, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
11
2KB (2K x 8)
FRAM
-
1K x 8
1.8V ~ 3.6V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
16-TSSOP
16-TSSOP (0.173", 4.40mm Width)
10 LSSOP
R5F10Y16ASP#X0
IC MCU 16BIT 2KB FLASH 10LSSOP
Renesas Electronics Corporation
12,066
In Stock
1 : $1.27000
Cut Tape (CT)
2,500 : $0.53746
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Not Verified
RL78
16-Bit
20MHz
CSI, I2C, LINbus, UART/USART
DMA, LVD, POR, PWM, WDT
6
2KB (2K x 8)
FLASH
-
256 x 8
2V ~ 5.5V
A/D 4x8/10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
10-LSSOP
10-LSSOP (0.173", 4.40mm Width)
Showing
of 624

2KB (2K x 8) Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.