16KB (16K x 8) Microcontrollers

Results: 4,363
Manufacturer
Advanced Micro DevicesAnalog Devices Inc./Maxim IntegratedAtmelBridgetek Pte Ltd.Cypress Semiconductor CorpDallas SemiconductorEpson Electronics America Inc-Semiconductor DivFreescale SemiconductorFreescale Semiconductor - NXPInfineon TechnologiesIntelLuminary Micro
Series
-740/3800078K/UPD78F07xx78K0/Fx2-L78K0/Ix278K0/Kx278K0/Kx2-A78K0/Kx2-L78K0/Lx378K0/Lx3-M78K0R/Ix378K0R/Kx3-L
Packaging
BagBoxBulkCut Tape (CT)Digi-Reel®StripTape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
DigiKey Programmable
Not VerifiedVerified
Core Processor
12V180C5180C5280C5487C196JR87C5187C51FB87C54740870/C80518051/52
Core Size
8-Bit16-Bit16/32-Bit32-Bit Single-Core32-Bit
Speed
30/20MHz40/20MHz40/30MHz2.1MHz4MHz4.2MHz5MHz6MHz7.3728MHz8MHz10MHz12MHz
Connectivity
3-Wire SIO, DALI, I2C, LINbus, UART/USART3-Wire SIO, I2C, LINbus, UART/USART3-Wire SIO, LINbus, UART/USART3-Wire SIO, UART/USART3-Wire SIO, UART/USART, USB3-Wire, I2C, LINbus, UART/USART-Brown-out Detect/Reset, HLVD, I2S, POR, PWM, WDTCANbus, CSI, EBI/EMI, I2C, UART/USART, USBCANbus, EBI/EMI, I2C, UART/USARTCANbus, EBI/EMI, SMBus (2-Wire/I2C), SPI, UART/USARTCANbus, EBI/EMI, UART/USART
Peripherals
-AC'97, DMA, I2S, POR, PWM, WDTAES, Brown-out Detect/Reset, DMA, LVD, POR, PWM, Temp Sensor, WDTAES, DMA, LVD, POR, PWM, Temp Sensor, TRNG, WDTAES, TRNG, WDTBrown-out Detect/Reset, CapSense, LCD, LVD, POR, PWM, WDTBrown-out Detect/Reset, CapSense, LCD, POR, PWM, WDTBrown-out Detect/Reset, CapSense, POR, PWM, WDTBrown-out Detect/Reset, DMA, HLVD, POR, PWM, WDTBrown-out Detect/Reset, DMA, I2S, LCD, POR, PWMBrown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDTBrown-out Detect/Reset, DMA, I2S, POR, PWM
Number of I/O
456789101112131415
Program Memory Type
Code RAMEPROMEPROM, UVFLASHFRAMFlash RAMMask ROMMulti-Time Programmable (MTP)OTPPROMQzROMROM
EEPROM Size
128 x 8256 x 8512 x 81K x 82K x 84K x 88K x 816K x 8-
RAM Size
236 x 8237 x 8256 x 8352 x 8384 x 8488 x 8512 x 8640 x 8768 x 81K x 161K x 81.25K x 8
Voltage - Supply (Vcc/Vdd)
0V ~ 3.8V0.9V ~ 3.6V1.08V ~ 1.32V1.1V ~ 1.55V1.2V ~ 3.6V1.6V ~ 3.6V1.6V ~ 5.5V1.62V ~ 3.63V1.62V ~ 3.6V1.65V ~ 1.95V1.65V ~ 3.6V1.7V ~ 3.6V
Data Converters
-A/D 10x10b SARA/D 10x10bA/D 10x10b; D/A 1x10bA/D 10x10b; D/A 1x8bA/D 10x10b; D/A 2x8bA/D 10x12b SARA/D 10x12b SAR; D/A 1x12bA/D 10x12bA/D 10x12b; D/A 1x10bA/D 10x12b; D/A 1x12bA/D 10x12b; D/A 2x12b
Oscillator Type
-ExternalExternal, InternalInternal
Operating Temperature
-55°C ~ 125°C (TC)-55°C ~ 85°C (TA)-40°C ~ 105°C (TA)-40°C ~ 105°C (TC)-40°C ~ 105°C-40°C ~ 115°C (TC)-40°C ~ 125°C (TA)-40°C ~ 125°C (TC)-40°C ~ 125°C-40°C ~ 140°C (TA)-40°C ~ 150°C (TA)-40°C ~ 85°C (TA)-40°C ~ 85°C-20°C ~ 105°C (TA)
Mounting Type
-Surface MountSurface Mount, Wettable FlankThrough Hole
Supplier Device Package
8-PDIP8-SO8-SOIC8-SOP10-LSSOP10-MSOP12-QFN (2x2)12-WLP (1.67x1.77)14-SOIC14-TSSOP16-HWQFN (3x3)16-QFN (2.5x2.5)
Package / Case
8-DIP (0.300", 7.62mm)8-SOIC (0.154", 3.90mm Width)10-LSSOP (0.173", 4.40mm Width)10-TFSOP, 10-MSOP (0.118", 3.00mm Width)12-VFQFN Exposed Pad12-XFBGA, WLBGA14-SOIC (0.154", 3.90mm Width)14-TSSOP (0.173", 4.40mm Width)16-LSSOP (0.173", 4.40mm Width)16-SOIC (0.154", 3.90mm Width)16-SOIC (0.295", 7.50mm Width)16-SSOP (0.173", 4.40mm Width)
Stocking Options
Environmental Options
Media
Marketplace Product
4,363Results
Applied FiltersRemove All

Showing
of 4,363
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
8-SOIC
ATTINY1604-SSNR
IC MCU 8BIT 16KB FLASH 14SOIC
Microchip Technology
39,989
In Stock
1 : $0.77000
Cut Tape (CT)
3,000 : $0.64000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedAVR8-Bit20MHzI2C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, WDT1216KB (16K x 8)FLASH256 x 81K x 81.8V ~ 5.5VA/D 10x10bInternal-40°C ~ 105°C (TA)--Surface Mount14-SOIC14-SOIC (0.154", 3.90mm Width)
20-VQFN
ATTINY1616-MNR
IC MCU 8BIT 16KB FLASH 20VQFN
Microchip Technology
45,611
In Stock
1 : $0.90000
Cut Tape (CT)
6,000 : $0.74000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedAVR8-Bit20MHzI2C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT1816KB (16K x 8)FLASH256 x 82K x 81.8V ~ 5.5VA/D 20x10b; D/A 3x8bInternal-40°C ~ 105°C (TA)--Surface Mount20-VQFN (3x3)20-VFQFN Exposed Pad
8-SOIC
ATTINY1614-SSNR
IC MCU 8BIT 16KB FLASH 14SOIC
Microchip Technology
15,915
In Stock
1 : $0.90000
Cut Tape (CT)
3,000 : $0.76000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVerifiedAVR8-Bit20MHzI2C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT1216KB (16K x 8)FLASH256 x 82K x 81.8V ~ 5.5VA/D 14x10b; D/A 3x8bInternal-40°C ~ 105°C (TA)--Surface Mount14-SOIC14-SOIC (0.154", 3.90mm Width)
20-VQFN
ATTINY1616-MFR
IC MCU 8BIT 16KB FLASH 20VQFN
Microchip Technology
85,593
In Stock
1 : $0.92000
Cut Tape (CT)
6,000 : $0.76000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedAVR8-Bit16MHzI2C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT1816KB (16K x 8)FLASH256 x 82K x 82.7V ~ 5.5VA/D 20x10b; D/A 3x8bInternal-40°C ~ 125°C (TA)--Surface Mount20-VQFN (3x3)20-VFQFN Exposed Pad
20-QFN; PC
ATTINY1626-MUR
IC MCU 8BIT 16KB FLASH 20VQFN
Microchip Technology
5,975
In Stock
1 : $0.97000
Cut Tape (CT)
6,000 : $0.81001
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedAVR8-Bit20MHzI2C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT1816KB (16K x 8)FLASH256 x 82K x 81.8V ~ 5.5VA/D 15x12bInternal-40°C ~ 85°C (TA)--Surface Mount20-VQFN (3x3)20-VFQFN Exposed Pad
28-VQFN
PIC18F24Q10T-I/STX
IC MCU 8BIT 16KB FLASH 28VQFN
Microchip Technology
20,669
In Stock
1 : $1.12000
Cut Tape (CT)
3,300 : $0.93000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedPIC8-Bit64MHzI2C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT2516KB (16K x 8)FLASH256 x 81K x 81.8V ~ 5.5VA/D 24x10b; D/A 1x5bInternal-40°C ~ 85°C (TA)--Surface Mount28-VQFN (4x4)28-VFQFN Exposed Pad
24-VQFN
ATTINY1617-MFR
IC MCU 8BIT 16KB FLASH 24VQFN
Microchip Technology
53,374
In Stock
1 : $1.17000
Cut Tape (CT)
6,000 : $0.99001
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedAVR8-Bit16MHzI2C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT2216KB (16K x 8)FLASH256 x 82K x 82.7V ~ 5.5VA/D 24x10b; D/A 3x8bInternal-40°C ~ 125°C (TA)--Surface Mount24-VQFN (4x4)24-VFQFN Exposed Pad
28 SOIC
PIC18F24Q10-I/SO
IC MCU 8BIT 16KB FLASH 28SOIC
Microchip Technology
5,552
In Stock
1 : $1.19000
Tube
Tube
ActiveVerifiedPIC8-Bit64MHzI2C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT2516KB (16K x 8)FLASH256 x 81K x 81.8V ~ 5.5VA/D 24x10b; D/A 1x5bInternal-40°C ~ 85°C (TA)--Surface Mount28-SOIC28-SOIC (0.295", 7.50mm Width)
20-UFQFPN
STM32C011F4U6TR
IC MCU 32BIT 16KB FLASH 20UFQFPN
STMicroelectronics
22,261
In Stock
1 : $1.31000
Cut Tape (CT)
3,000 : $0.55768
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedARM® Cortex®-M0+32-Bit48MHzI2C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, Temp Sensor, WDT1816KB (16K x 8)FLASH-6K x 82V ~ 3.6VA/D 15x12b SARExternal, Internal-40°C ~ 85°C (TA)--Surface Mount20-UFQFPN (3x3)20-UFQFN
20-QFN; PC
ATTINY1634-MUR
IC MCU 8BIT 16KB FLASH 20QFN
Microchip Technology
10,952
In Stock
1 : $1.34000
Cut Tape (CT)
6,000 : $1.12000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedAVR8-Bit12MHzI2C, SPI, UART/USART, USIBrown-out Detect/Reset, POR, PWM, WDT1816KB (16K x 8)FLASH256 x 81K x 81.8V ~ 5.5VA/D 12x10bInternal-40°C ~ 85°C (TA)--Surface Mount20-QFN-EP (4x4)20-WFQFN Exposed Pad
24 QFN
ATSAMD09D14A-MUT
IC MCU 32BIT 16KB FLASH 24QFN
Microchip Technology
39,978
In Stock
1 : $1.43000
Cut Tape (CT)
6,000 : $1.18001
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedARM® Cortex®-M0+32-Bit Single-Core48MHzI2C, LINbus, SPI, UART/USARTBrown-out Detect/Reset, DMA, POR, WDT2216KB (16K x 8)FLASH-4K x 81.62V ~ 3.63VA/D 10x12bInternal-40°C ~ 85°C (TA)--Surface Mount24-QFN (4x4)24-VFQFN Exposed Pad
14-SOIC
ATSAMD10C14A-SSNT
IC MCU 32BIT 16KB FLASH 14SOIC
Microchip Technology
25,752
In Stock
1 : $1.47000
Cut Tape (CT)
3,000 : $1.20000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedARM® Cortex®-M0+32-Bit Single-Core48MHzI2C, LINbus, SPI, UART/USARTBrown-out Detect/Reset, DMA, POR, WDT1216KB (16K x 8)FLASH-4K x 81.62V ~ 3.63VA/D 5x12b; D/A 1x10bInternal-40°C ~ 105°C (TA)--Surface Mount14-SOIC14-SOIC (0.154", 3.90mm Width)
20 SOIC
ATSAMD10D14A-SSUT
IC MCU 32BIT 16KB FLASH 20SOIC
Microchip Technology
2,095
In Stock
1 : $1.54000
Cut Tape (CT)
1,500 : $1.28000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedARM® Cortex®-M0+32-Bit Single-Core48MHzI2C, LINbus, SPI, UART/USARTBrown-out Detect/Reset, DMA, POR, WDT1816KB (16K x 8)FLASH-4K x 81.62V ~ 3.63VA/D 8x12b; D/A 1x10bInternal-40°C ~ 85°C (TA)--Surface Mount20-SOIC20-SOIC (0.295", 7.50mm Width)
20-TSSOP
STM32F030F4P6TR
IC MCU 32BIT 16KB FLASH 20TSSOP
STMicroelectronics
37,827
In Stock
1 : $1.61000
Cut Tape (CT)
2,500 : $0.73547
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedARM® Cortex®-M032-Bit Single-Core48MHzI2C, SPI, UART/USARTDMA, POR, PWM, WDT1516KB (16K x 8)FLASH-4K x 82.4V ~ 3.6VA/D 11x12bInternal-40°C ~ 85°C (TA)--Surface Mount20-TSSOP20-TSSOP (0.173", 4.40mm Width)
14-SOIC
ATSAMD11C14A-SSNT
IC MCU 32BIT 16KB FLASH 14SOIC
Microchip Technology
22,684
In Stock
1 : $1.63000
Cut Tape (CT)
3,000 : $1.34001
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedARM® Cortex®-M0+32-Bit Single-Core48MHzI2C, LINbus, SPI, UART/USART, USBBrown-out Detect/Reset, DMA, POR, WDT1216KB (16K x 8)FLASH-4K x 81.62V ~ 3.63VA/D 5x12b; D/A 1x10bInternal-40°C ~ 105°C (TA)--Surface Mount14-SOIC14-SOIC (0.154", 3.90mm Width)
24 QFN
ATSAMD10D14A-MUT
IC MCU 32BIT 16KB FLASH 24QFN
Microchip Technology
14,916
In Stock
1 : $1.63000
Cut Tape (CT)
6,000 : $1.34001
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedARM® Cortex®-M0+32-Bit Single-Core48MHzI2C, LINbus, SPI, UART/USARTBrown-out Detect/Reset, DMA, POR, WDT2216KB (16K x 8)FLASH-4K x 81.62V ~ 3.63VA/D 10x12b; D/A 1x10bInternal-40°C ~ 85°C (TA)--Surface Mount24-QFN (4x4)24-VFQFN Exposed Pad
20-QFN
EFM8BB21F16I-C-QFN20R
IC MCU 8BIT 16KB FLASH 20QFN
Silicon Labs
21,839
In Stock
1 : $1.67000
Cut Tape (CT)
1,500 : $0.82012
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedCIP-51 80518-Bit50MHzI2C, SMBus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT1616KB (16K x 8)FLASH-2.25K x 82.2V ~ 3.6VA/D 15x12bInternal-40°C ~ 125°C (TA)--Surface Mount20-QFN (3x3)20-WFQFN Exposed Pad
24 QFN
ATSAMD11D14A-MUT
IC MCU 32BIT 16KB FLASH 24QFN
Microchip Technology
23,418
In Stock
1 : $1.81000
Cut Tape (CT)
6,000 : $1.48000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedARM® Cortex®-M0+32-Bit Single-Core48MHzI2C, LINbus, SPI, UART/USART, USBBrown-out Detect/Reset, DMA, POR, WDT2216KB (16K x 8)FLASH-4K x 81.62V ~ 3.63VA/D 10x12b; D/A 1x10bInternal-40°C ~ 85°C (TA)--Surface Mount24-QFN (4x4)24-VFQFN Exposed Pad
20-TSSOP
LPC812M101JDH20J
IC MCU 32BIT 16KB FLASH 20TSSOP
NXP USA Inc.
7,509
In Stock
1 : $2.16000
Cut Tape (CT)
2,500 : $0.98974
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedARM® Cortex®-M0+32-Bit Single-Core30MHzI2C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT1816KB (16K x 8)FLASH-4K x 81.8V ~ 3.6V-Internal-40°C ~ 105°C (TA)--Surface Mount20-TSSOP20-TSSOP (0.173", 4.40mm Width)
24-QFN
CY8C4024LQI-S401
IC MCU 32BIT 16KB FLASH 24SQFN
Infineon Technologies
9,583
In Stock
1 : $2.26000
Tray
Tray
ActiveNot VerifiedARM® Cortex®-M0+32-Bit Single-Core24MHzI2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USARTBrown-out Detect/Reset, CapSense, LCD, LVD, POR, PWM, WDT1916KB (16K x 8)FLASH-2K x 81.71V ~ 5.5VA/D 1x10bInternal-40°C ~ 85°C (TA)--Surface Mount24-QFN (4x4)24-UFQFN Exposed Pad
20-UFQFPN
STM32L011F4U6TR
IC MCU 32BIT 16KB FLASH 20UFQFPN
STMicroelectronics
22,525
In Stock
1 : $2.51000
Cut Tape (CT)
3,000 : $1.14643
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedARM® Cortex®-M0+32-Bit Single-Core32MHzI2C, IrDA, SPI, UART/USARTBrown-out Detect/Reset, DMA, POR, PWM, WDT1616KB (16K x 8)FLASH512 x 82K x 81.65V ~ 3.6VA/D 7x12bInternal-40°C ~ 85°C (TA)--Surface Mount20-UFQFPN (3x3)20-UFQFN
28-TSSOP
MSP430G2553IPW28R
IC MCU 16BIT 16KB FLASH 28TSSOP
Texas Instruments
7,162
In Stock
1 : $2.68000
Cut Tape (CT)
2,000 : $1.34330
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVerifiedMSP430 CPU1616-Bit16MHzI2C, IrDA, LINbus, SCI, SPI, UART/USARTBrown-out Detect/Reset, DMA, POR, PWM, WDT2416KB (16K x 8)FLASH-512 x 81.8V ~ 3.6VA/D 8x10bInternal-40°C ~ 85°C (TA)--Surface Mount28-TSSOP28-TSSOP (0.173", 4.40mm Width)
20-TSSOP
MSP430G2553IPW20R
IC MCU 16BIT 16KB FLASH 20TSSOP
Texas Instruments
7,490
In Stock
1 : $2.81000
Cut Tape (CT)
2,000 : $1.28578
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVerifiedMSP430 CPU1616-Bit16MHzI2C, IrDA, LINbus, SCI, SPI, UART/USARTBrown-out Detect/Reset, DMA, POR, PWM, WDT1616KB (16K x 8)FLASH-512 x 81.8V ~ 3.6VA/D 8x10bInternal-40°C ~ 85°C (TA)--Surface Mount20-TSSOP20-TSSOP (0.173", 4.40mm Width)
32 VQFN
MSP430G2533IRHB32R
IC MCU 16BIT 16KB FLASH 32VQFN
Texas Instruments
5,445
In Stock
1 : $2.83000
Cut Tape (CT)
3,000 : $1.41852
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedMSP430 CPU1616-Bit16MHzI2C, IrDA, LINbus, SCI, SPI, UART/USARTBrown-out Detect/Reset, PWM, WDT2416KB (16K x 8)FLASH-512 x 81.8V ~ 3.6VA/D 8x10bInternal-40°C ~ 85°C (TA)--Surface Mount32-VQFN (5x5)32-VFQFN Exposed Pad
20-UFQFPN
STM32L011F4U3TR
IC MCU 32BIT 16KB FLASH 20UFQFPN
STMicroelectronics
8,664
In Stock
1 : $2.88000
Cut Tape (CT)
3,000 : $1.31837
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedARM® Cortex®-M0+32-Bit Single-Core32MHzI2C, IrDA, SPI, UART/USARTBrown-out Detect/Reset, DMA, POR, PWM, WDT1616KB (16K x 8)FLASH512 x 82K x 81.65V ~ 3.6VA/D 7x12bInternal-40°C ~ 125°C (TA)--Surface Mount20-UFQFPN (3x3)20-UFQFN
Showing
of 4,363

16KB (16K x 8) Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.