Showing
1 - 25
of 317
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
40-PDIP
AT89S8253-24PU
IC MCU 8BIT 12KB FLASH 40DIP
Microchip Technology
1,035
In Stock
1 : $4.90000
Tube
Tube
Active80518-Bit24MHzSPI, UART/USARTPOR, WDT3212KB (12K x 8)FLASH2K x 8256 x 82.7V ~ 5.5V-External-40°C ~ 85°C (TA)Through Hole40-DIP (0.600", 15.24mm)40-PDIP
20-LSSOP Series
R5F10269ASP#35
IC MCU 16BIT 12KB FLASH 20LSSOP
Renesas Electronics America Inc
2,160
In Stock
1 : $1.74000
Tube
Tube
ActiveRL7816-Bit24MHzCSI, I²C, UART/USARTDMA, LVD, POR, PWM, WDT1412KB (12K x 8)FLASH2K x 81K x 81.8V ~ 5.5VA/D 11x8/10bInternal-40°C ~ 85°C (TA)Surface Mount20-LSSOP (0.173", 4.40mm Width)20-LSSOP
18-SOIC
DSPIC33FJ12GP201-I/SO
IC MCU 16BIT 12KB FLASH 18SOIC
Microchip Technology
184
In Stock
1 : $4.07000
Tube
Tube
ActivedsPIC16-Bit40 MIPsI²C, IrDA, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT1312KB (12K x 8)FLASH-1K x 83V ~ 3.6VA/D 6x12bInternal-40°C ~ 85°C (TA)Surface Mount18-SOIC (0.295", 7.50mm Width)18-SOIC
20 TSSOP
DSPIC33FJ12MC201-I/SS
IC MCU 16BIT 12KB FLASH 20SSOP
Microchip Technology
159
In Stock
1 : $4.07000
Tube
Tube
ActivedsPIC16-Bit40 MIPsI²C, IrDA, SPI, UART/USARTBrown-out Detect/Reset, Motor Control PWM, QEI, POR, PWM, WDT1512KB (12K x 8)FLASH-1K x 83V ~ 3.6VA/D 4x10bInternal-40°C ~ 85°C (TA)Surface Mount20-SSOP (0.209", 5.30mm Width)20-SSOP
28-PDIP
DSPIC33FJ12MC202-I/SP
IC MCU 16BIT 12KB FLASH 28SPDIP
Microchip Technology
190
In Stock
1 : $5.08000
Tube
Tube
ActivedsPIC16-Bit40 MIPsI²C, IrDA, SPI, UART/USARTBrown-out Detect/Reset, Motor Control PWM, QEI, POR, PWM, WDT2112KB (12K x 8)FLASH-1K x 83V ~ 3.6VA/D 6x10b/12bInternal-40°C ~ 85°C (TA)Through Hole28-DIP (0.300", 7.62mm)28-SPDIP
24-QFN Exp Pad
R5F10379ANA#25
IC MCU 16BIT 12KB FLASH 24HWQFN
Renesas Electronics America Inc
2,095
In Stock
1 : $1.56000
Tray
Tray
ActiveRL7816-Bit24MHzCSI, I²C, UART/USARTLVD, POR, PWM, WDT1812KB (12K x 8)FLASH-1K x 81.8V ~ 5.5VA/D 11x8/10bInternal-40°C ~ 85°C (TA)Surface Mount24-WFQFN Exposed Pad24-HWQFN (4x4)
20-LSSOP Series
R5F10269GSP#35
IC MCU 16BIT 12KB FLASH 20LSSOP
Renesas Electronics America Inc
1,708
In Stock
1 : $1.78000
Tube
Tube
ActiveRL7816-Bit24MHzCSI, I²C, UART/USARTDMA, LVD, POR, PWM, WDT1412KB (12K x 8)FLASH2K x 81K x 81.8V ~ 5.5VA/D 11x8/10bInternal-40°C ~ 105°C (TA)Surface Mount20-LSSOP (0.173", 4.40mm Width)20-LSSOP
64 QFP
MC68HC98LJ12CFUE
IC MCU 8BIT 12KB FLASH 64QFP
NXP USA Inc.
420
In Stock
1 : $19.86000
Tray
Tray
Not For New DesignsHC088-Bit8MHzIRSCI, SPILCD, LVD, POR, PWM3212KB (12K x 8)FLASH-512 x 83V ~ 5.5VA/D 6x10bInternal-40°C ~ 85°C (TA)Surface Mount64-QFP64-QFP (14x14)
28-SSOP
Z8F1233SJ020EG
IC MCU 8BIT 12KB FLASH 28SOIC
Zilog
6,669
In Stock
1 : $3.53000
Tube
Tube
Not For New DesignseZ88-Bit20MHz-Brown-out Detect/Reset, LED, POR, PWM, WDT2512KB (12K x 8)FLASH-256 x 82.7V ~ 3.6V-Internal-40°C ~ 105°C (TA)Surface Mount28-SOIC (0.295", 7.50mm Width)-
28-SSOP
Z8F1232SJ020EG
IC MCU 8BIT 12KB FLASH 28SOIC
Zilog
6,618
In Stock
1 : $3.70000
Tube
Tube
Not For New DesignseZ88-Bit20MHz-Brown-out Detect/Reset, LED, POR, PWM, WDT2312KB (12K x 8)FLASH-256 x 82.7V ~ 3.6VA/D 8x10bInternal-40°C ~ 105°C (TA)Surface Mount28-SOIC (0.295", 7.50mm Width)-
MC68L11E0FN2-FR
AN87C196JQ
16-BIT, OTPROM, 8096 CPU, 8MHZ
Intel
3,864
Marketplace
75 : $4.00000
Bulk
Bulk
Active87C196JQ16-Bit16MHzSSIO, UART/USART-4112KB (12K x 8)EPROM-488 x 84.5V ~ 5.5VA/D 6x10bExternal, Internal-40°C ~ 125°C (TA)Surface Mount52-LCC (J-Lead)52-PLCC
CY62256L-70SNXCT
MC68HC908JB12DW
IC MCU 8BIT 12KB FLASH 28SOIC
Motorola
4,498
Marketplace
45 : $6.75000
Bulk
Bulk
ActiveHC088-Bit6MHzSCI, USBLED, LVD, POR, PWM2112KB (12K x 8)FLASH-384 x 84V ~ 5.5V-Internal0°C ~ 70°C (TA)Surface Mount28-SOIC (0.295", 7.50mm Width)28-SOIC
ATMEGA32A-AUR
MC68HC908SR12CB
IC MCU 8BIT 12KB FLASH 42DIP
Motorola
23,336
Marketplace
42 : $7.21000
Bulk
Bulk
ActiveHC088-Bit8MHzI²C, SCILVD, POR, PWM, Temp Sensor2912KB (12K x 8)FLASH-512 x 82.7V ~ 5.5VA/D 11x10bInternal-40°C ~ 85°C (TA)Through Hole42-SDIP (0.600", 15.24mm)42-PDIP
MC68L11E0FN2-FR
AN8798JC
16-BIT, OTPROM, 8096 CPU, 12MHZ
Intel
1,025
Marketplace
7 : $46.91000
Bulk
-
Bulk
Active809616-Bit12MHzSerial PortPWM, WDT4012KB (12K x 8)ROM-360 x 84.5V ~ 5.5VA/D 8x10bExternal, Internal-40°C ~ 125°C (TA)Surface Mount52-LCC (J-Lead)52-PLCC
IC MCU 8BIT 12KB FLASH 64QFP
MC908LJ12CFUER
IC MCU 8BIT 12KB FLASH 64QFP
NXP Semiconductors
1,830
Marketplace
28 : $11.08000
Bulk
Bulk
ObsoleteM68HC088-Bit8MHzI²C, IRSCI, SPILCD, LVD, POR, PWM5412KB (12K x 8)FLASH-512 x 83V ~ 5.5VA/D 6x10b SARExternal, Internal-40°C ~ 85°C (TA)Surface Mount64-QFP64-QFP (14x14)
30-SSOP Pkg
R5F102A9GSP#30
IC MCU 16BIT 12KB FLASH 30LSSOP
Renesas Electronics America Inc
988
In Stock
1 : $1.98000
Tray
Tray
ActiveRL7816-Bit24MHzCSI, I²C, UART/USARTDMA, LVD, POR, PWM, WDT2312KB (12K x 8)FLASH2K x 81K x 81.8V ~ 5.5VA/D 8x8/10bInternal-40°C ~ 105°C (TA)Surface Mount30-LSSOP (0.240", 6.10mm Width)30-LSSOP
30-SSOP Pkg
R5F103A9ASP#30
IC MCU 16BIT 12KB FLASH 30LSSOP
Renesas Electronics America Inc
40
In Stock
1 : $1.69000
Tray
Tray
ActiveRL7816-Bit24MHzCSI, I²C, UART/USARTLVD, POR, PWM, WDT2312KB (12K x 8)FLASH-1K x 81.8V ~ 5.5VA/D 8x8/10bInternal-40°C ~ 85°C (TA)Surface Mount30-LSSOP (0.240", 6.10mm Width)30-LSSOP
8-BIT, OTPROM, 2.1MHZ, PDIP56
MC68HC705G1B
8-BIT, OTPROM, 2.1MHZ, PDIP56
Motorola
859
Marketplace
17 : $18.06000
Bulk
Bulk
ActiveM68HC058-Bit2.1MHzSIO, SPIPOR, WDT4012KB (12K x 8)OTP-176 x 84.5V ~ 5.5VA/D 4x8bExternal, Internal0°C ~ 70°C (TA)Through Hole56-SDIP (0.600", 15.24mm)56-SDIP
20-SOIC 0.295
Z8F1232SH020EG
IC MCU 8BIT 12KB FLASH 20SOIC
Zilog
51
In Stock
1 : $4.11000
Tube
Tube
Not For New DesignseZ88-Bit20MHz-Brown-out Detect/Reset, LED, POR, PWM, WDT1712KB (12K x 8)FLASH-256 x 82.7V ~ 3.6VA/D 7x10bInternal-40°C ~ 105°C (TA)Surface Mount20-SOIC (0.295", 7.50mm Width)-
16-SOIC
MC9RS08KB12CSG
IC MCU 8BIT 12KB FLASH 16SOIC
NXP USA Inc.
86
In Stock
1 : $3.65000
Tube
Tube
Last Time BuyRS088-Bit20MHzI²C, SPILVD, POR, PWM, WDT1412KB (12K x 8)FLASH-254 x 81.8V ~ 5.5VA/D 8x10bInternal-40°C ~ 85°C (TA)Surface Mount16-SOIC (0.154", 3.90mm Width)16-SOIC
44-TQFP
AT89S8253-24AU
IC MCU 8BIT 12KB FLASH 44TQFP
Microchip Technology
0
In Stock
Check Lead Time
1 : $2.97000
Tray
Tray
Active80518-Bit24MHzSPI, UART/USARTPOR, WDT3212KB (12K x 8)FLASH2K x 8256 x 82.7V ~ 5.5V-External-40°C ~ 85°C (TA)Surface Mount44-TQFP44-TQFP (10x10)
44-PLCC
AT89S8253-24JU
IC MCU 8BIT 12KB FLASH 44PLCC
Microchip Technology
0
In Stock
Check Lead Time
1 : $5.18000
Tube
Tube
Active80518-Bit24MHzSPI, UART/USARTPOR, WDT3212KB (12K x 8)FLASH2K x 8256 x 82.7V ~ 5.5V-External-40°C ~ 85°C (TA)Surface Mount44-LCC (J-Lead)44-PLCC (16.6x16.6)
20-LSSOP Series
R5F10369ASP#35
IC MCU 16BIT 12KB FLASH 20LSSOP
Renesas Electronics America Inc
0
In Stock
Check Lead Time
1 : $1.63000
Tube
Tube
ActiveRL7816-Bit24MHzCSI, I²C, UART/USARTLVD, POR, PWM, WDT1412KB (12K x 8)FLASH-1K x 81.8V ~ 5.5VA/D 11x8/10bInternal-40°C ~ 85°C (TA)Surface Mount20-LSSOP (0.173", 4.40mm Width)20-LSSOP
24-QFN Exp Pad
R5F10279ANA#25
IC MCU 16BIT 12KB FLASH 24HWQFN
Renesas Electronics America Inc
2
In Stock
1 : $1.66000
Tray
Tray
ActiveRL7816-Bit24MHzCSI, I²C, UART/USARTDMA, LVD, POR, PWM, WDT1812KB (12K x 8)FLASH2K x 81K x 81.8V ~ 5.5VA/D 11x8/10bInternal-40°C ~ 85°C (TA)Surface Mount24-WFQFN Exposed Pad24-HWQFN (4x4)
IC MCU 16BIT 12KB FLASH 28SOIC
DSPIC33FJ12GP202-I/SO
IC MCU 16BIT 12KB FLASH 28SOIC
Microchip Technology
0
In Stock
Check Lead Time
1 : $4.44000
Tube
Tube
ActivedsPIC16-Bit40 MIPsI²C, IrDA, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT2112KB (12K x 8)FLASH-1K x 83V ~ 3.6VA/D 10x12bInternal-40°C ~ 85°C (TA)Surface Mount28-SOIC (0.295", 7.50mm Width)28-SOIC
Showing
1 - 25
of 317

12KB (12K x 8) Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.