Showing
1 - 25
of 5,692
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
MSP430G2230IDR
IC MCU 16BIT 2KB FLASH 8SOIC
Texas Instruments
4,914
In Stock
1 : $1.52000
Cut Tape (CT)
2,500 : $0.64512
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMSP430 CPU1616-Bit16MHzI²C, SPI, USIBrown-out Detect/Reset, DMA, PWM, WDT42KB (2K x 8 + 256B)FLASH-128 x 81.8V ~ 3.6VA/D 4x10bInternal-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
RHL-20-PVQFN Pkg
MSP430FR2422IRHLR
IC MCU 16BIT 7.5KB FRAM 20VQFN
Texas Instruments
14,752
In Stock
1 : $1.62000
Cut Tape (CT)
3,000 : $0.68712
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMSP430 CPU1616-Bit16MHzI²C, IrDA, SCI, SPI, UART/USARTBrown-out Detect/Reset, PWM, WDT157.5KB (7.5K x 8)FRAM-2K x 82V ~ 3.6VA/D 8x10bInternal-40°C ~ 85°C (TA)Surface Mount20-VFQFN Exposed Pad20-VQFN (3.5x4.5)
14-TSSOP
MSP430G2231IPW14R
IC MCU 16BIT 2KB FLASH 14TSSOP
Texas Instruments
31,472
In Stock
1 : $1.78000
Cut Tape (CT)
2,000 : $0.81648
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMSP430 CPU1616-Bit16MHzI²C, SPIBrown-out Detect/Reset, POR, PWM, WDT102KB (2K x 8)FLASH-128 x 81.8V ~ 3.6VA/D 8x10bInternal-40°C ~ 85°C (TA)Surface Mount14-TSSOP (0.173", 4.40mm Width)14-TSSOP
14-TSSOP
MSP430F2001IPWR
IC MCU 16BIT 1KB FLASH 14TSSOP
Texas Instruments
5,453
In Stock
1 : $1.83000
Cut Tape (CT)
2,000 : $0.83592
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMSP430 CPU1616-Bit16MHz-Brown-out Detect/Reset, POR, PWM, WDT101KB (1K x 8 + 256B)FLASH-128 x 81.8V ~ 3.6VSlope A/DInternal-40°C ~ 85°C (TA)Surface Mount14-TSSOP (0.173", 4.40mm Width)14-TSSOP
16-TSSOP
MSP430FR2311IPW16R
IC MCU 16BIT 3.75KB FRAM 16TSSOP
Texas Instruments
5,925
In Stock
1 : $1.84000
Cut Tape (CT)
2,000 : $0.84402
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMSP430 CPU1616-Bit16MHzI²C, IrDA, SCI, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT113.75KB (3.75K x 8)FRAM-1K x 81.8V ~ 3.6VA/D 8x10bInternal-40°C ~ 85°C (TA)Surface Mount16-TSSOP (0.173", 4.40mm Width)16-TSSOP
16-VQFN
MSP430G2452IRSA16R
IC MCU 16BIT 8KB FLASH 16QFN
Texas Instruments
20,805
In Stock
1 : $2.25000
Cut Tape (CT)
3,000 : $1.03032
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMSP430 CPU1616-Bit16MHzI²C, SPI, USIBrown-out Detect/Reset, DMA, POR, PWM, WDT108KB (8K x 8)FLASH-256 x 81.8V ~ 3.6VA/D 8x10bInternal-40°C ~ 85°C (TA)Surface Mount16-VQFN Exposed Pad16-QFN (4x4)
20-TSSOP
MSP430G2452IPW20R
IC MCU 16BIT 8KB FLASH 20TSSOP
Texas Instruments
13,865
In Stock
1 : $2.32000
Cut Tape (CT)
2,000 : $1.06110
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMSP430 CPU1616-Bit16MHzI²C, SPI, USIBrown-out Detect/Reset, DMA, POR, PWM, WDT168KB (8K x 8)FLASH-256 x 81.8V ~ 3.6VA/D 8x10bInternal-40°C ~ 85°C (TA)Surface Mount20-TSSOP (0.173", 4.40mm Width)20-TSSOP
14-TSSOP
MSP430F2012IPWR
IC MCU 16BIT 2KB FLASH 14TSSOP
Texas Instruments
8,212
In Stock
1 : $3.17000
Cut Tape (CT)
2,000 : $1.45152
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMSP430 CPU1616-Bit16MHzI²C, SPIBrown-out Detect/Reset, POR, PWM, WDT102KB (2K x 8 + 256B)FLASH-128 x 81.8V ~ 3.6VA/D 8x10bInternal-40°C ~ 85°C (TA)Surface Mount14-TSSOP (0.173", 4.40mm Width)14-TSSOP
20-TSSOP
MSP430G2553IPW20R
IC MCU 16BIT 16KB FLASH 20TSSOP
Texas Instruments
8,250
In Stock
1 : $3.34000
Cut Tape (CT)
2,000 : $1.52766
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMSP430 CPU1616-Bit16MHzI²C, IrDA, LINbus, SCI, SPI, UART/USARTBrown-out Detect/Reset, DMA, POR, PWM, WDT1616KB (16K x 8)FLASH-512 x 81.8V ~ 3.6VA/D 8x10bInternal-40°C ~ 85°C (TA)Surface Mount20-TSSOP (0.173", 4.40mm Width)20-TSSOP
48-LQFP
MSP430FR2355TPTR
IC MCU 16BIT 32KB FRAM 48LQFP
Texas Instruments
1,612
In Stock
1 : $4.20000
Cut Tape (CT)
1,000 : $2.22096
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMSP430 CPU1616-Bit24MHzI²C, IrDA, SCI, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT4432KB (32K x 8)FRAM-4K x 81.8V ~ 3.6VA/D 12x12b; D/A 4x12bInternal-40°C ~ 105°C (TA)Surface Mount48-LQFP48-LQFP (7x7)
32 VFQFN Exposed Pads
MSP430G2433IRHB32T
IC MCU 16BIT 8KB FLASH 32VQFN
Texas Instruments
15,221
In Stock
1 : $3.19000
Cut Tape (CT)
250 : $2.22444
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMSP430 CPU1616-Bit16MHzI²C, IrDA, LINbus, SCI, SPI, UART/USARTBrown-out Detect/Reset, PWM, WDT248KB (8K x 8)FLASH-512 x 81.8V ~ 3.6VA/D 8x10bInternal-40°C ~ 85°C (TA)Surface Mount32-VFQFN Exposed Pad32-VQFN (5x5)
40-VQFN Exposed pad
MSP430FR5729IRHAR
IC MCU 16BIT 16KB FRAM 40VQFN
Texas Instruments
4,664
In Stock
1 : $4.48000
Cut Tape (CT)
2,500 : $2.25440
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMSP430 CPUXV216-Bit8MHzI²C, IrDA, LINbus, SCI, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT3216KB (16K x 8)FRAM-1K x 82V ~ 3.6VA/D 14x10bInternal-40°C ~ 85°C (TA)Surface Mount40-VFQFN Exposed Pad40-VQFN (6x6)
40-VQFN Exposed pad
MSP430G2955IRHA40R
IC MCU 16BIT 56KB FLASH 40VQFN
Texas Instruments
9,225
In Stock
1 : $4.67000
Cut Tape (CT)
2,500 : $2.35040
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMSP430 CPU1616-Bit16MHzI²C, IrDA, LINbus, SCI, SPI, UART/USARTBrown-out Detect/Reset, POR, WDT3256KB (56K x 8)FLASH-4K x 81.8V ~ 3.6VA/D 12x10bInternal-40°C ~ 85°C (TA)Surface Mount40-VFQFN Exposed Pad40-VQFN (6x6)
28-TSSOP
MSP430F2122IPWR
IC MCU 16BIT 4KB FLASH 28TSSOP
Texas Instruments
3,194
In Stock
1 : $5.15000
Cut Tape (CT)
2,000 : $2.59200
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMSP430 CPU1616-Bit16MHzI²C, IrDA, LINbus, SCI, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT244KB (4K x 8 + 256B)FLASH-512 x 81.8V ~ 3.6VA/D 8x10bInternal-40°C ~ 85°C (TA)Surface Mount28-TSSOP (0.173", 4.40mm Width)28-TSSOP
28-TSSOP
MSP430F2132IPWR
IC MCU 16BIT 8KB FLASH 28TSSOP
Texas Instruments
7,254
In Stock
1 : $5.53000
Cut Tape (CT)
2,000 : $2.78400
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMSP430 CPU1616-Bit16MHzI²C, IrDA, LINbus, SCI, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT248KB (8K x 8 + 256B)FLASH-512 x 81.8V ~ 3.6VA/D 8x10bInternal-40°C ~ 85°C (TA)Surface Mount28-TSSOP (0.173", 4.40mm Width)28-TSSOP
64-LQFP
MSP430F4152IPMR
IC MCU 16BIT 16KB FLASH 64LQFP
Texas Instruments
2,142
In Stock
1 : $6.23000
Cut Tape (CT)
1,000 : $3.28944
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMSP430 CPU1616-Bit8MHzI²C, IrDA, LINbus, SCI, SPI, UART/USARTBrown-out Detect/Reset, LCD, POR, PWM, WDT5616KB (16K x 8 + 256B)FLASH-512 x 81.8V ~ 3.6VA/D 8x10bInternal-40°C ~ 85°C (TA)Surface Mount64-LQFP64-LQFP (10x10)
28-TSSOP
MSP430F1232IPWR
IC MCU 16BIT 8KB FLASH 28TSSOP
Texas Instruments
7,703
In Stock
1 : $6.91000
Cut Tape (CT)
2,000 : $3.47520
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMSP430 CPU1616-Bit8MHzSPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT228KB (8K x 8 + 256B)FLASH-256 x 81.8V ~ 3.6VA/D 8x10bInternal-40°C ~ 85°C (TA)Surface Mount28-TSSOP (0.173", 4.40mm Width)28-TSSOP
64-LQFP
MSP430F233TPMR
IC MCU 16BIT 8KB FLASH 64LQFP
Texas Instruments
12,003
In Stock
1 : $7.00000
Cut Tape (CT)
1,000 : $3.69600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMSP430 CPU1616-Bit16MHzI²C, IrDA, LINbus, SCI, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT488KB (8K x 8 + 256B)FLASH-1K x 81.8V ~ 3.6VA/D 8x12bInternal-40°C ~ 105°C (TA)Surface Mount64-LQFP64-LQFP (10x10)
24-TSSOP
MSP430AFE253IPWR
IC MCU 16BIT 16KB FLASH 24TSSOP
Texas Instruments
22,112
In Stock
1 : $7.30000
Cut Tape (CT)
2,000 : $4.08960
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMSP430 CPU1616-Bit12MHzSPI, UART/USARTBrown-out Detect/Reset, PWM, WDT1116KB (16K x 8)FLASH-512 x 81.8V ~ 3.6VA/D 3x24bInternal-40°C ~ 85°C (TA)Surface Mount24-TSSOP (0.173", 4.40mm Width)24-TSSOP
64-VQFN
MSP430F235TRGCR
IC MCU 16BIT 16KB FLASH 64VQFN
Texas Instruments
3,494
In Stock
1 : $8.19000
Cut Tape (CT)
2,500 : $4.58880
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMSP430 CPU1616-Bit16MHzI²C, IrDA, LINbus, SCI, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT4816KB (16K x 8 + 256B)FLASH-2K x 81.8V ~ 3.6VA/D 8x12bInternal-40°C ~ 105°C (TA)Surface Mount64-VFQFN Exposed Pad64-VQFN (9x9)
64-LQFP
MSP430F235TPMR
IC MCU 16BIT 16KB FLASH 64LQFP
Texas Instruments
3,490
In Stock
1 : $8.19000
Cut Tape (CT)
1,000 : $4.64616
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMSP430 CPU1616-Bit16MHzI²C, IrDA, LINbus, SCI, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT4816KB (16K x 8 + 256B)FLASH-2K x 81.8V ~ 3.6VA/D 8x12bInternal-40°C ~ 105°C (TA)Surface Mount64-LQFP64-LQFP (10x10)
64-LQFP
MSP430F427IPMR
IC MCU 16BIT 32KB FLASH 64LQFP
Texas Instruments
2,009
In Stock
1 : $9.35000
Cut Tape (CT)
1,000 : $5.30092
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsMSP430 CPU1616-Bit8MHzSPI, UART/USARTBrown-out Detect/Reset, LCD, POR, PWM, WDT1432KB (32K x 8 + 256B)FLASH-1K x 81.8V ~ 3.6VA/D 3x16bInternal-40°C ~ 85°C (TA)Surface Mount64-LQFP64-LQFP (10x10)
48-SSOP
MSP430F4250IDLR
IC MCU 16BIT 16KB FLASH 48SSOP
Texas Instruments
8,027
In Stock
1 : $9.79000
Cut Tape (CT)
1,000 : $5.55174
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMSP430 CPU1616-Bit8MHz-Brown-out Detect/Reset, LCD, POR, PWM, WDT3216KB (16K x 8 + 256B)FLASH-256 x 81.8V ~ 3.6VA/D 1x16b; D/A 1x12bInternal-40°C ~ 85°C (TA)Surface Mount48-BSSOP (0.295", 7.50mm Width)48-SSOP
40-VQFN Exposed pad
MSP430F2370TRHAT
IC MCU 16BIT 32KB FLASH 40VQFN
Texas Instruments
38
In Stock
1 : $7.90000
Cut Tape (CT)
250 : $5.64468
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMSP430 CPU1616-Bit16MHzI²C, IrDA, LINbus, SCI, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT3232KB (32K x 8 + 256B)FLASH-2K x 81.8V ~ 3.6VSlope A/DInternal-40°C ~ 105°C (TA)Surface Mount40-VFQFN Exposed Pad40-VQFN (6x6)
40-VQFN Exposed pad
MSP430F2274IRHAT
IC MCU 16BIT 32KB FLASH 40VQFN
Texas Instruments
1,950
In Stock
1 : $7.92000
Cut Tape (CT)
250 : $5.65488
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMSP430 CPU1616-Bit16MHzI²C, IrDA, LINbus, SCI, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT3232KB (32K x 8 + 256B)FLASH-1K x 81.8V ~ 3.6VA/D 12x10bInternal-40°C ~ 85°C (TA)Surface Mount40-VFQFN Exposed Pad40-VQFN (6x6)
Showing
1 - 25
of 5,692

Texas Instruments Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.