Showing
1 - 25
of 725
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
1,205
In Stock
1 : $18.71000
Tube
Tube
Active80518-Bit25MHzEBI/EMI, SIO, UART/USARTBrown-out Detect/Reset, POR32-ROMless-256 x 84.5V ~ 5.5V-External0°C ~ 70°C (TA)Surface Mount44-LCC (J-Lead)44-PLCC (16.59x16.59)
1,019
In Stock
1 : $22.31000
Tray
Tray
Active80518-Bit33MHzEBI/EMI, SIO, UART/USARTPower-Fail Reset, WDT3216KB (16K x 8)FLASH-1K x 84.5V ~ 5.5V-External-40°C ~ 85°C (TA)Surface Mount44-TQFP44-TQFP (10x10)
336
In Stock
1 : $26.88000
Tube
Tube
Active80518-Bit33MHzEBI/EMI, SIO, UART/USARTPower-Fail Reset, WDT32-ROMless-256 x 84.5V ~ 5.5V-External0°C ~ 70°C (TA)Surface Mount44-LCC (J-Lead)44-PLCC (16.59x16.59)
196
In Stock
1 : $27.56000
Tube
Tube
Active80518-Bit25MHzEBI/EMI, SIO, UART/USARTPower-Fail Reset, WDT32-ROMless-256 x 84.5V ~ 5.5V-External0°C ~ 70°C (TA)Surface Mount44-LCC (J-Lead)44-PLCC (16.59x16.59)
240
In Stock
1 : $27.95000
Tray
Tray
Active80518-Bit33MHzEBI/EMI, SIO, UART/USARTPower-Fail Reset, WDT3264KB (64K x 8)FLASH-1K x 84.5V ~ 5.5V-External-40°C ~ 85°C (TA)Surface Mount44-TQFP44-TQFP (10x10)
700
In Stock
1 : $33.64000
Tube
Tube
Active80518-Bit33MHzEBI/EMI, SIO, UART/USARTPower-Fail Reset, WDT3264KB (64K x 8)FLASH-1K x 84.5V ~ 5.5V-External-40°C ~ 85°C (TA)Through Hole40-DIP (0.600", 15.24mm)40-PDIP
489
In Stock
6,804
Factory
1 : $44.43000
Tube
Tube
Active80518-Bit33MHzEBI/EMI, SIO, UART/USARTPower-Fail Reset, WDT3216KB (16K x 8)OTP-1K x 84.5V ~ 5.5V-External0°C ~ 70°C (TA)Surface Mount44-LCC (J-Lead)44-PLCC (16.59x16.59)
197
In Stock
1 : $50.39000
Tube
Tube
Active80518-Bit33MHzEBI/EMI, SIO, UART/USARTPower-Fail Reset, WDT3216KB (16K x 8)OTP-1K x 84.5V ~ 5.5V-External0°C ~ 70°C (TA)Through Hole40-DIP (0.600", 15.24mm)40-PDIP
492
In Stock
46
Factory
1 : $51.71000
Tube
Tube
Active80518-Bit33MHzEBI/EMI, SIO, UART/USARTPower-Fail Reset, WDT3216KB (16K x 8)OTP-1K x 84.5V ~ 5.5V-External0°C ~ 70°C (TA)Surface Mount52-LCC (J-Lead)52-PLCC (19.13x19.13)
10,465
In Stock
42,500
Factory
1 : $3.02000
Cut Tape (CT)
2,500 : $1.71000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveARM® Cortex®-M4F32-Bit Single-Core96MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, DMA, I²S, POR, PWM, WDT14256KB (256K x 8)FLASH-96K x 81.71V ~ 3.63V-Internal-40°C ~ 105°C (TA)Surface Mount16-WFBGA, WLBGA16-WLP (1.55x1.57)
2,966
In Stock
3,430
Factory
1 : $3.52000
Tray
Tray
ActiveARM® Cortex®-M4F32-Bit Single-Core96MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, DMA, I²S, POR, PWM, WDT14256KB (256K x 8)FLASH-96K x 81.71V ~ 3.63V-Internal-40°C ~ 105°C (TA)Surface Mount24-WFQFN Exposed Pad24-TQFN (3x3)
909
In Stock
450
Factory
1 : $3.74000
Tube
Tube
ActiveARM® Cortex®-M4F32-Bit Single-Core96MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, DMA, I²S, POR, PWM, WDT14256KB (256K x 8)FLASH-96K x 81.71V ~ 3.63V-Internal-40°C ~ 105°C (TA)Surface Mount20-WFQFN Exposed Pad20-TQFN (4x4)
81-CTBGA
MAX78000EXG+
IC MCU 32BIT 512KB FLASH 81CTBGA
Analog Devices Inc./Maxim Integrated
161
In Stock
7,656
Factory
1 : $19.88000
Tray
-
Tray
ActiveARM® Cortex®-M432-Bit Dual-Core100MHz1-Wire, I²C, PCIF, SPI, UART/USARTDMA, I²S, POR, PWM, WDT52512KB (512K x 8)FLASH-128K x 81.71V ~ 3.6VA/D 8x10b Sigma-DeltaInternal-40°C ~ 105°C (TA)Surface Mount81-LFBGA81-CTBGA (8x8)
326
In Stock
1 : $20.23000
Tube
Tube
Last Time Buy80518-Bit25MHzEBI/EMI, SIO, UART/USARTPower-Fail Reset, WDT3216KB (16K x 8)FLASH-1K x 84.5V ~ 5.5V-External-40°C ~ 85°C (TA)Surface Mount44-LCC (J-Lead)44-PLCC (16.59x16.59)
220
In Stock
336
Factory
1 : $22.70000
Tube
Tube
Active80518-Bit25MHzEBI/EMI, SIO, UART/USARTPower-Fail Reset, WDT3264KB (64K x 8)FLASH-1K x 84.5V ~ 5.5V-External-40°C ~ 85°C (TA)Surface Mount44-LCC (J-Lead)44-PLCC (16.59x16.59)
160
In Stock
640
Factory
1 : $7.57000
Tray
Tray
ActiveMAXQ20S16-Bit12MHzI²C, SPI, UART/USART, USBBrown-out Detect/Reset, Infrared, Power-Fail, POR, WDT44128KB (128K x 8)FLASH-6K x 81.7V ~ 3.6V-Internal0°C ~ 70°C (TA)Surface Mount64-LQFP64-LQFP (10x10)
490
In Stock
1,470
Factory
1 : $9.00000
Tube
Tube
ActiveARM® Cortex®-M4F32-Bit Single-Core120MHzI²C, SSP, UART/USARTDMA, PWM, WDT272MB (2M x 8)FLASH-170K x 81.71V ~ 3.6V-Internal-Surface Mount32-WFQFN Exposed Pad32-TQFN (5x5)
0
In Stock
640
Factory
1 : $10.59000
Tray
Tray
Active80518-Bit18MHzEBI/EMI, SIO, UART/USARTPower-Fail Reset, WDT32-ROMless-256 x 82.7V ~ 5.5V-External0°C ~ 70°C (TA)Surface Mount44-TQFP44-TQFP (10x10)
6,086
In Stock
1 : $15.22000
Cut Tape (CT)
2,000 : $10.87500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveARM® Cortex®-M4F32-Bit Single-Core96MHz1-Wire, I²C, SPI, UART/USART, USBBrown-out Detect/Reset, POR, PWM, WDT662MB (2M x 8)FLASH-512K x 81.14V ~ 3.6VA/D 4x10bInternal-20°C ~ 85°C (TA)Surface Mount100-WFBGA, WLBGA100-WLP (4.4x4.4)
120
In Stock
280
Factory
1 : $23.02000
Tube
Tube
Active80518-Bit33MHzEBI/EMI, SIO, UART/USARTPower-Fail Reset, WDT3216KB (16K x 8)FLASH-1K x 84.5V ~ 5.5V-External-40°C ~ 85°C (TA)Through Hole40-DIP (0.600", 15.24mm)40-PDIP
640
In Stock
5,100
Factory
1 : $4.37000
Tube
Tube
ActiveMAXQ20S16-Bit12MHzSPI, UART/USARTBrown-out Detect/Reset, Infrared, Power-Fail, POR, WDT2464KB (64K x 8)FLASH-2K x 81.7V ~ 3.6V-Internal0°C ~ 70°C (TA)Surface Mount32-WFQFN Exposed Pad32-TQFN (5x5)
250
In Stock
1,250
Factory
1 : $21.25000
Tray
Tray
Not For New Designs-16-Bit16MHzLINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, WDT1632KB (16K x 16)FLASH-2K x 162.25V ~ 2.75VA/D 5x12bInternal-40°C ~ 125°C (TA)Surface Mount48-LQFP48-LQFP (7x7)
2,453
Marketplace
145 : $2.07000
Bulk
*
Bulk
Active-----------------
PCM2705DBG4
MAX1939EEI
2-PHASE CPU CORE SUPPLY CONTROL
Analog Devices Inc./Maxim Integrated
24,427
Marketplace
114 : $2.64000
Bulk
*
Bulk
Active-----------------
7,500
Marketplace
105 : $2.86000
Bulk
*
Bulk
Active-----------------
Showing
1 - 25
of 725

Analog Devices Inc./Maxim Integrated Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.