Showing
1 - 25
of 783
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
14-TSSOP
MSP430G2231IPW14R
IC MCU 16BIT 2KB FLASH 14TSSOP
Texas Instruments
31,472
In Stock
1 : $1.78000
Cut Tape (CT)
2,000 : $0.81648
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMSP430 CPU1616-Bit16MHzI²C, SPIBrown-out Detect/Reset, POR, PWM, WDT102KB (2K x 8)FLASH-128 x 81.8V ~ 3.6VA/D 8x10bInternal-40°C ~ 85°C (TA)Surface Mount14-TSSOP (0.173", 4.40mm Width)14-TSSOP
20-DIP
AT89C2051-12PU
IC MCU 8BIT 2KB FLASH 20DIP
Microchip Technology
1,686
In Stock
1 : $2.28000
Tube
Tube
Active80518-Bit12MHzUART/USARTLED152KB (2K x 8)FLASH-128 x 82.7V ~ 6V-Internal-40°C ~ 85°C (TA)Through Hole20-DIP (0.300", 7.62mm)20-PDIP
20-DIP
AT89C2051-24PU
IC MCU 8BIT 2KB FLASH 20DIP
Microchip Technology
1,146
In Stock
1 : $2.28000
Tube
Tube
Active80518-Bit24MHzUART/USARTLED152KB (2K x 8)FLASH-128 x 84V ~ 6V-Internal-40°C ~ 85°C (TA)Through Hole20-DIP (0.300", 7.62mm)20-PDIP
18-SOIC
Z86E0812SEG
IC MCU 8BIT 2KB OTP 18SOIC
Zilog
4,600
In Stock
1 : $6.11000
Tube
Tube
ActiveZ88-Bit12MHz-POR, WDT142KB (2K x 8)OTP-125 x 84.5V ~ 5.5V-Internal-40°C ~ 105°C (TA)Surface Mount18-SOIC (0.295", 7.50mm Width)-
16-VQFN
MSP430G2231IRSA16R
IC MCU 16BIT 2KB FLASH 16QFN
Texas Instruments
12,022
In Stock
1 : $2.09000
Cut Tape (CT)
3,000 : $0.95580
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMSP430 CPU1616-Bit16MHzI²C, SPIBrown-out Detect/Reset, POR, PWM, WDT102KB (2K x 8)FLASH-128 x 81.8V ~ 3.6VA/D 8x10bInternal-40°C ~ 85°C (TA)Surface Mount16-VQFN Exposed Pad16-QFN (4x4)
18-DIP
Z86E0812PSG1866
IC MCU 8BIT 2KB OTP 18DIP
Zilog
12,665
In Stock
1 : $6.49000
Tube
Tube
ActiveZ88-Bit12MHz-POR, WDT142KB (2K x 8)OTP-125 x 84.5V ~ 5.5V-Internal0°C ~ 70°C (TA)Through Hole18-DIP (0.300", 7.62mm)-
24-VQFN
MSP430FR2110IRLLR
IC MCU 16BIT 2KB FRAM 24VQFN
Texas Instruments
9,000
In Stock
1 : $1.27000
Cut Tape (CT)
3,000 : $0.53760
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMSP430 CPU1616-Bit16MHzIrDA, SCI, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT122KB (2K x 8)FRAM-1K x 81.8V ~ 3.6VA/D 8x10bInternal-40°C ~ 85°C (TA)Surface Mount24-VFQFN Exposed Pad24-VQFN (3x3)
16-VQFN
MSP430G2232IRSA16T
IC MCU 16BIT 2KB FLASH 16QFN
Texas Instruments
1,475
In Stock
1 : $1.99000
Cut Tape (CT)
250 : $1.34880
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMSP430 CPU1616-Bit16MHzI²C, SPI, USIBrown-out Detect/Reset, DMA, POR, PWM, WDT102KB (2K x 8)FLASH-256 x 81.8V ~ 3.6VA/D 8x10bInternal-40°C ~ 85°C (TA)Surface Mount16-VQFN Exposed Pad16-QFN (4x4)
20-TSSOP
MSP430G2202IPW20
IC MCU 16BIT 2KB FLASH 20TSSOP
Texas Instruments
1,065
In Stock
1 : $2.06000
Tube
Tube
ActiveMSP430 CPU1616-Bit16MHzI²C, SPI, USIBrown-out Detect/Reset, DMA, POR, PWM, WDT162KB (2K x 8)FLASH-256 x 81.8V ~ 3.6V-Internal-40°C ~ 85°C (TA)Surface Mount20-TSSOP (0.173", 4.40mm Width)20-TSSOP
14-TSSOP
MSP430G2231IPW14
IC MCU 16BIT 2KB FLASH 14TSSOP
Texas Instruments
6,653
In Stock
1 : $2.14000
Tube
Tube
ActiveMSP430 CPU1616-Bit16MHzI²C, SPIBrown-out Detect/Reset, POR, PWM, WDT102KB (2K x 8)FLASH-128 x 81.8V ~ 3.6VA/D 8x10bInternal-40°C ~ 85°C (TA)Surface Mount14-TSSOP (0.173", 4.40mm Width)14-TSSOP
14-TSSOP
AT89LP214-20XU
IC MCU 8BIT 2KB FLASH 14TSSOP
Microchip Technology
402
In Stock
1 : $2.44000
Tube
Tube
Active80518-Bit20MHzSPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT122KB (2K x 8)FLASH-128 x 82.4V ~ 5.5V-Internal-40°C ~ 85°C (TA)Surface Mount14-TSSOP (0.173", 4.40mm Width)14-TSSOP
20-SOIC 0.295
AT89S2051-24SU
IC MCU 8BIT 2KB FLASH 20SOIC
Microchip Technology
215
In Stock
1 : $2.81000
Tube
Tube
Active80518-Bit24MHzUART/USARTBrown-out Detect/Reset, POR, PWM152KB (2K x 8)FLASH-256 x 82.7V ~ 5.5V-Internal-40°C ~ 85°C (TA)Surface Mount20-SOIC (0.295", 7.50mm Width)20-SOIC
20-DIP
AT89LP2052-20PU
IC MCU 8BIT 2KB FLASH 20DIP
Microchip Technology
345
In Stock
1 : $2.90000
Tube
Tube
Active80518-Bit20MHzSPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT152KB (2K x 8)FLASH-256 x 82.4V ~ 5.5V-Internal-40°C ~ 85°C (TA)Through Hole20-DIP (0.300", 7.62mm)20-PDIP
20-DIP
AT89S2051-24PU
IC MCU 8BIT 2KB FLASH 20DIP
Microchip Technology
285
In Stock
1 : $3.15000
Tube
Tube
Active80518-Bit24MHzUART/USARTBrown-out Detect/Reset, POR, PWM152KB (2K x 8)FLASH-256 x 82.7V ~ 5.5V-Internal-40°C ~ 85°C (TA)Through Hole20-DIP (0.300", 7.62mm)20-PDIP
18-SOIC
Z86E0812SSG1866
IC MCU 8BIT 2KB OTP 18SOIC
Zilog
108
In Stock
1 : $5.82000
Tube
Tube
ActiveZ88-Bit12MHz-POR, WDT142KB (2K x 8)OTP-125 x 84.5V ~ 5.5V-Internal0°C ~ 70°C (TA)Surface Mount18-SOIC (0.295", 7.50mm Width)-
14-TSSOP
MSP430G2231QPW1EP
IC MCU 16BIT 2KB FLASH 14TSSOP
Texas Instruments
127
In Stock
9,180
Factory
1 : $7.21000
Tray
Tray
ActiveMSP430 CPU1616-Bit16MHzI²C, SPIBrown-out Detect/Reset, POR, PWM, WDT102KB (2K x 8)FLASH-128 x 81.8V ~ 3.6VA/D 8x10bInternal-40°C ~ 125°C (TA)Surface Mount14-TSSOP (0.173", 4.40mm Width)14-TSSOP
14-TSSOP
MSP430G2212IPW14R
IC MCU 16BIT 2KB FLASH 14TSSOP
Texas Instruments
2,000
In Stock
1 : $1.85000
Cut Tape (CT)
2,000 : $0.78624
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMSP430 CPU1616-Bit16MHzI²C, SPI, USIBrown-out Detect/Reset, DMA, POR, PWM, WDT102KB (2K x 8)FLASH-256 x 81.8V ~ 3.6V-Internal-40°C ~ 85°C (TA)Surface Mount14-TSSOP (0.173", 4.40mm Width)14-TSSOP
20-TSSOP
MSP430G2212IPW20R
IC MCU 16BIT 2KB FLASH 20TSSOP
Texas Instruments
2,000
In Stock
1 : $1.93000
Cut Tape (CT)
2,000 : $0.81816
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMSP430 CPU1616-Bit16MHzI²C, SPI, USIBrown-out Detect/Reset, DMA, POR, PWM, WDT162KB (2K x 8)FLASH-256 x 81.8V ~ 3.6V-Internal-40°C ~ 85°C (TA)Surface Mount20-TSSOP (0.173", 4.40mm Width)20-TSSOP
20-TSSOP
MSP430G2232IPW20
IC MCU 16BIT 2KB FLASH 20TSSOP
Texas Instruments
1,493
In Stock
1 : $2.05000
Tube
Tube
ActiveMSP430 CPU1616-Bit16MHzI²C, SPI, USIBrown-out Detect/Reset, DMA, POR, PWM, WDT162KB (2K x 8)FLASH-256 x 81.8V ~ 3.6VA/D 8x10bInternal-40°C ~ 85°C (TA)Surface Mount20-TSSOP (0.173", 4.40mm Width)20-TSSOP
8-SO
MC9RS08KB2CSC
IC MCU 8BIT 2KB FLASH 8SOIC
NXP USA Inc.
61
In Stock
1 : $2.62000
Tube
Tube
ActiveRS088-Bit20MHzI²C, SPILVD, POR, PWM, WDT62KB (2K x 8)FLASH-126 x 81.8V ~ 5.5VA/D 4x10bInternal-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
MSP430G2252TDA2
MSP430G2252TDA1
IC MCU 16BIT 2KB FLASH DIE
Texas Instruments
300
In Stock
3,000
Factory
100 : $2.69330
Bulk
Bulk
ActiveMSP430 CPU1616-Bit16MHzI²C, SPI, USIBrown-out Detect/Reset, DMA, POR, PWM, WDT162KB (2K x 8)FLASH-256 x 81.8V ~ 3.6VA/D 8x10bInternal-40°C ~ 85°C (TA)Surface MountDieDie
10-DFN PKG
C8051F527A-IM
IC MCU 8BIT 2KB FLASH 10DFN
Silicon Labs
488
In Stock
1 : $4.57000
Tube
Tube
Active80518-Bit25MHzSPI, UART/USARTBrown-out Detect/Reset, POR, PWM, Temp Sensor, WDT62KB (2K x 8)FLASH-256 x 81.8V ~ 5.25VA/D 6x12bInternal-40°C ~ 125°C (TA)Surface Mount10-VFDFN Exposed Pad10-DFN (3x3)
20-VFQFN
C8051F335-GM
IC MCU 8BIT 2KB FLASH 20QFN
Silicon Labs
814
In Stock
1 : $6.40000
Tube
Tube
Not For New Designs80518-Bit25MHzSMBus (2-Wire/I²C), SPI, UART/USARTPOR, PWM, WDT172KB (2K x 8)FLASH-768 x 82.7V ~ 3.6V-Internal-40°C ~ 85°C (TA)Surface Mount20-VFQFN Exposed Pad20-QFN (4x4)
ISL6527IBZ-T
ACE1202EM
8-BIT, EEPROM, ACE1202 CPU, 1MHZ
Fairchild Semiconductor
2,145
Marketplace
164 : $1.83000
Bulk
-
Bulk
ActiveACE12028-Bit4MHz-Brown-out Detect/Reset, LVD, POR, PWM, WDT82KB (2K x 8)EEPROM64 x 864 x 82.2V ~ 5.5V-Internal-40°C ~ 85°CSurface Mount14-SOIC (0.154", 3.90mm Width)14-SOIC
HI5703KCB
COP8SAB728N8
IC MCU 8BIT 2KB OTP 28DIP
National Semiconductor
1,049
Marketplace
137 : $2.20000
Tube
Tube
ObsoleteCOP88-Bit10MHzMicrowire/Plus (SPI)POR, PWM, WDT242KB (2K x 8)OTP-128 x 82.7V ~ 5.5V-Internal-40°C ~ 85°C (TA)Through Hole28-DIP (0.600", 15.24mm)28-DIP
Showing
1 - 25
of 783

2KB (2K x 8) Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.