Showing
1 - 25
of 6,614
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
28-SSOP
PIC32MM0256GPM028-I/SS
IC MCU 32BIT 256KB FLASH 28SSOP
Microchip Technology
3,552
In Stock
1 : $2.92000
Tube
Tube
ActiveMIPS32® microAptiv™32-Bit Single-Core25MHzIrDA, LINbus, SPI, UART/USART, USB, USB OTGBrown-out Detect/Reset, DMA, HLVD, I²S, POR, PWM, WDT21256KB (256K x 8)FLASH-32K x 82V ~ 3.6VA/D 12x10/12bInternal-40°C ~ 85°C (TA)Surface Mount28-SSOP (0.209", 5.30mm Width)28-SSOP
48-LQFP
ATSAM4S4AB-ANR
IC MCU 32BIT 256KB FLASH 48LQFP
Microchip Technology
2,938
In Stock
1 : $5.42000
Cut Tape (CT)
2,000 : $4.47000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveARM® Cortex®-M432-Bit Single-Core120MHzI²C, IrDA, Memory Card, SPI, SSC, UART/USART, USBBrown-out Detect/Reset, DMA, POR, PWM, WDT34256KB (256K x 8)FLASH-64K x 81.62V ~ 3.6VA/D 8x12bInternal-40°C ~ 105°C (TA)Surface Mount48-LQFP48-LQFP (7x7)
64-LQFP
ATSAM4S4BA-AUR
IC MCU 32BIT 256KB FLASH 64LQFP
Microchip Technology
2,750
In Stock
1 : $5.76000
Cut Tape (CT)
1,500 : $4.74951
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveARM® Cortex®-M432-Bit Single-Core120MHzI²C, IrDA, Memory Card, SPI, SSC, UART/USART, USBBrown-out Detect/Reset, DMA, POR, PWM, WDT47256KB (256K x 8)FLASH-64K x 81.62V ~ 3.6VA/D 11x12b; D/A 2x12bInternal-40°C ~ 85°C (TA)Surface Mount64-LQFP64-LQFP (10x10)
48-LQFP
R7FA4M1AB3CFL#AA0
IC MCU 32BIT 256KB FLASH 48LFQFP
Renesas Electronics America Inc
1,073
In Stock
1 : $6.19000
Tray
Tray
ActiveARM® Cortex®-M432-Bit Single-Core48MHzCANbus, EBI/EMI, I²C, SCI, SPI, UART/USART, USBDMA, LVD, POR, PWM, WDT31256KB (256K x 8)FLASH8K x 832K x 81.6V ~ 5.5VA/D 14x14b SAR; D/A 1x8b, 2x12bInternal-40°C ~ 105°C (TA)Surface Mount48-LQFP48-LFQFP (7x7)
64-UFBGA
STM32L433RCI6
IC MCU 32BIT 256KB FLASH 64UFBGA
STMicroelectronics
815
In Stock
1 : $8.35000
Tray
Tray
ActiveARM® Cortex®-M432-Bit Single-Core80MHzCANbus, I²C, IrDA, LINbus, MMC/SD, QSPI, SAI, SPI, SWPMI, UART/USART, USBBrown-out Detect/Reset, DMA, LCD, PWM, WDT52256KB (256K x 8)FLASH-64K x 81.71V ~ 3.6VA/D 16x12b; D/A 2x12bInternal-40°C ~ 85°C (TA)Surface Mount64-UFBGA64-UFBGA (5x5)
144-UFBGA
STM32F446ZCH6
IC MCU 32BIT 256KB FLASH 144BGA
STMicroelectronics
3,300
In Stock
1 : $12.35000
Tray
Tray
ActiveARM® Cortex®-M432-Bit Single-Core180MHzCANbus, EBI/EMI, I²C, IrDA, LINbus, SAI, SD, SPDIF-Rx, SPI, UART/USART, USB, USB OTGBrown-out Detect/Reset, DMA, I²S, LVD, POR, PWM, WDT114256KB (256K x 8)FLASH-128K x 81.7V ~ 3.6VA/D 24x12b; D/A 2x12bInternal-40°C ~ 85°C (TA)Surface Mount144-UFBGA-
100-LQFP
MSP430FR60471IPZR
IC MCU 16BIT 256KB FRAM 100LQFP
Texas Instruments
4,770
In Stock
1 : $20.65000
Cut Tape (CT)
1,000 : $13.11360
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMSP430 CPUXV216-Bit16MHzI²C, IrDA, SCI, SPI, UART/USARTBrown-out Detect/Reset, DMA, LCD, POR, PWM, WDT76256KB (256K x 8)FRAM-8K x 81.8V ~ 3.6VA/D 18x12bInternal-40°C ~ 85°C (TA)Surface Mount100-LQFP100-LQFP (14x14)
PG-LQFP-100-25
XMC4300F100F256AAXQMA1
IC MCU 32BIT 256KB FLASH 100LQFP
Infineon Technologies
540
In Stock
1 : $21.27000
Tray
Tray
ActiveARM® Cortex®-M432-Bit Single-Core144MHzCANbus, Ethernet, I²C, LINbus, MMC/SD, SPI, UART/USART, USB OTG, USICDMA, I²S, LED, POR, Touch-Sense, WDT73256KB (256K x 8)FLASH-128K x 83.13V ~ 3.63VA/D 16x12b; D/A 2x12bExternal-40°C ~ 85°C (TA)Surface Mount100-LQFP Exposed PadPG-LQFP-100-25
100-LQFP
LM3S2965-IQC50-A2
IC MCU 32BIT 256KB FLASH 100LQFP
Texas Instruments
1,419
In Stock
1 : $45.66000
Tray
Tray
Not For New DesignsARM® Cortex®-M332-Bit Single-Core50MHzCANbus, I²C, IrDA, Microwire, QEI, SPI, SSI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT56256KB (256K x 8)FLASH-64K x 82.25V ~ 2.75VA/D 4x10bInternal-40°C ~ 85°C (TA)Surface Mount100-LQFP100-LQFP (14x14)
10,465
In Stock
42,500
Factory
1 : $3.02000
Cut Tape (CT)
2,500 : $1.71000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveARM® Cortex®-M4F32-Bit Single-Core96MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, DMA, I²S, POR, PWM, WDT14256KB (256K x 8)FLASH-96K x 81.71V ~ 3.63V-Internal-40°C ~ 105°C (TA)Surface Mount16-WFBGA, WLBGA16-WLP (1.55x1.57)
28-QFN
PIC32MM0256GPM028-I/ML
IC MCU 32BIT 256KB FLASH 28QFN
Microchip Technology
938
In Stock
1 : $2.98000
Tube
Tube
ActiveMIPS32® microAptiv™32-Bit Single-Core25MHzIrDA, LINbus, SPI, UART/USART, USB, USB OTGBrown-out Detect/Reset, DMA, HLVD, I²S, POR, PWM, WDT21256KB (256K x 8)FLASH-32K x 82V ~ 3.6VA/D 12x10/12bInternal-40°C ~ 85°C (TA)Surface Mount28-VQFN Exposed Pad28-QFN (6x6)
2,965
In Stock
3,430
Factory
1 : $3.52000
Tray
Tray
ActiveARM® Cortex®-M4F32-Bit Single-Core96MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, DMA, I²S, POR, PWM, WDT14256KB (256K x 8)FLASH-96K x 81.71V ~ 3.63V-Internal-40°C ~ 105°C (TA)Surface Mount24-WFQFN Exposed Pad24-TQFN (3x3)
908
In Stock
450
Factory
1 : $3.74000
Tube
Tube
ActiveARM® Cortex®-M4F32-Bit Single-Core96MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, DMA, I²S, POR, PWM, WDT14256KB (256K x 8)FLASH-96K x 81.71V ~ 3.63V-Internal-40°C ~ 105°C (TA)Surface Mount20-WFQFN Exposed Pad20-TQFN (4x4)
44-QFNExposed
PIC32MX130F256D-I/ML
IC MCU 32BIT 256KB FLASH 44QFN
Microchip Technology
430
In Stock
1 : $4.55000
Tube
Tube
ActiveMIPS32® M4K™32-Bit Single-Core40MHzI²C, IrDA, LINbus, PMP, SPI, UART/USARTBrown-out Detect/Reset, DMA, I²S, POR, PWM, WDT35256KB (256K x 8)FLASH-16K x 82.3V ~ 3.6VA/D 13x10bInternal-40°C ~ 85°C (TA)Surface Mount44-VQFN Exposed Pad44-QFN (8x8)
48-QFN
ATSAM4S4AB-MNR
IC MCU 32BIT 256KB FLASH 48VQFN
Microchip Technology
3,500
In Stock
1 : $5.53000
Cut Tape (CT)
3,500 : $4.57500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveARM® Cortex®-M432-Bit Single-Core120MHzI²C, IrDA, Memory Card, SPI, SSC, UART/USART, USBBrown-out Detect/Reset, DMA, POR, PWM, WDT34256KB (256K x 8)FLASH-64K x 81.62V ~ 3.6VA/D 8x12bInternal-40°C ~ 105°C (TA)Surface Mount48-VFQFN Exposed Pad48-QFN (7x7)
100-LFQFP
R5F51306BDFP#30
IC MCU 32BIT 256KB FLSH 100LFQFP
Renesas Electronics America Inc
978
In Stock
1 : $5.42000
Tray
Tray
ActiveRX32-Bit Single-Core32MHzI²C, LINbus, SCI, SPIDMA, LVD, POR, PWM, WDT88256KB (256K x 8)FLASH8K x 832K x 81.8V ~ 5.5VA/D 24x12b; D/A 2x8bInternal-40°C ~ 85°C (TA)Surface Mount100-LQFP100-LFQFP (14x14)
750
In Stock
1 : $5.64000
Tray
Tray
ActiveARM® Cortex®-M0+32-Bit Single-Core32MHzCANbus, DALI, I²C, SCI, SPI, UART/USART, USBDMA, LVD, POR, PWM, WDT24256KB (256K x 8)FLASH4K x 824K x 81.6V ~ 5.5VA/D 10x14b; D/A 3x8bInternal-40°C ~ 105°C (TA)Surface Mount32-WFQFN Exposed Pad32-HWQFN (5x5)
152
In Stock
1 : $5.91000
Tray
Tray
ActiveARM® Cortex®-M0+32-Bit Single-Core32MHzCANbus, DALI, I²C, SCI, SPI, UART/USART, USBDMA, LVD, POR, PWM, WDT35256KB (256K x 8)FLASH4K x 824K x 81.6V ~ 5.5VA/D 15x14b; D/A 3x8bInternal-40°C ~ 105°C (TA)Surface Mount48-LQFP48-LFQFP (7x7)
28-PDIP
PIC32MX170F256B-50I/SP
IC MCU 32BIT 256KB FLASH 28SPDIP
Microchip Technology
300
In Stock
1 : $5.99000
Tube
Tube
ActiveMIPS32® M4K™32-Bit Single-Core50MHzI²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, DMA, I²S, POR, PWM, WDT21256KB (256K x 8)FLASH-64K x 82.3V ~ 3.6VA/D 10x10bInternal-40°C ~ 85°C (TA)Through Hole28-DIP (0.300", 7.62mm)28-SPDIP
28-PDIP
PIC32MX270F256B-50I/SP
IC MCU 32BIT 256KB FLASH 28SPDIP
Microchip Technology
303
In Stock
1 : $6.43000
Tube
Tube
ActiveMIPS32® M4K™32-Bit Single-Core50MHzI²C, IrDA, LINbus, SPI, UART/USART, USB OTGBrown-out Detect/Reset, DMA, I²S, POR, PWM, WDT19256KB (256K x 8)FLASH-64K x 82.3V ~ 3.6VA/D 9x10bInternal-40°C ~ 85°C (TA)Through Hole28-DIP (0.300", 7.62mm)28-SPDIP
1,856
In Stock
1 : $6.77000
Tray
Tray
ActiveARM® Cortex®-M0+32-Bit Single-Core32MHzCANbus, DALI, I²C, SCI, SPI, UART/USART, USBDMA, LVD, POR, PWM, WDT51256KB (256K x 8)FLASH4K x 824K x 81.6V ~ 5.5VA/D 21x14b; D/A 3x8bInternal-40°C ~ 105°C (TA)Surface Mount64-LQFP64-LFQFP (10x10)
100-LQFP
R5F10PPJCLFB#35
IC MCU 16BIT 256KB FLSH 100LFQFP
Renesas Electronics America Inc
1,077
In Stock
1 : $7.72000
Tray
Tray
ActiveRL7816-Bit32MHzCANbus, CSI, I²C, LINbus, SPI, UART/USARTLVD, POR, PWM, WDT86256KB (256K x 8)FLASH8K x 820K x 82.7V ~ 5.5VA/D 33x10b SAR; D/A 1x8bInternal-40°C ~ 105°C (TA)Surface Mount100-LQFP100-LQFP (14x14)
64-LQFP
LPC54113J256BD64QL
IC MCU 32BIT 256KB FLASH 64LQFP
NXP USA Inc.
12,387
In Stock
1 : $10.34000
Tray
Tray
ActiveARM® Cortex®-M4/M0+32-Bit Dual-Core100MHzI²C, SPI, UART/USART, USBBrown-out Detect/Reset, DMA, I²S, POR, PWM, WDT48256KB (256K x 8)FLASH-192K x 81.62V ~ 3.6VA/D 12x12bInternal-40°C ~ 105°C (TA)Surface Mount64-LQFP64-LQFP (10x10)
100-LQFP
LPC1765FBD100K
IC MCU 32BIT 256KB FLASH 100LQFP
NXP USA Inc.
900
In Stock
1 : $15.22000
Bulk
Bulk
ActiveARM® Cortex®-M332-Bit Single-Core100MHzCANbus, I²C, IrDA, Microwire, SPI, SSI, SSP, UART/USART, USB OTGBrown-out Detect/Reset, DMA, I²S, Motor Control PWM, POR, PWM, WDT70256KB (256K x 8)FLASH-64K x 82.4V ~ 3.6VA/D 8x12b; D/A 1x10bInternal-40°C ~ 85°C (TA)Surface Mount100-LQFP100-LQFP (14x14)
80-LQFP
MCF52233CAF60
IC MCU 32BIT 256KB FLASH 80LQFP
NXP USA Inc.
1,667
In Stock
1 : $30.11000
Tray
Tray
ActiveColdfire V232-Bit Single-Core60MHzEthernet, I²C, SPI, UART/USARTDMA, LVD, POR, PWM, WDT73256KB (256K x 8)FLASH-32K x 83V ~ 3.6VA/D 8x12bInternal-40°C ~ 85°C (TA)Surface Mount80-LQFP80-LQFP (14x14)
Showing
1 - 25
of 6,614

256KB (256K x 8) Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.