Showing
1 - 25
of 1,285
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
20-SSOP
PIC18F14K22T-I/SS
IC MCU 8BIT 16KB FLASH 20SSOP
Microchip Technology
2,700
In Stock
1 : $2.53000
Cut Tape (CT)
1,600 : $2.11500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePIC8-Bit64MHzI²C, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT1716KB (8K x 16)FLASH256 x 8512 x 82.3V ~ 5.5VA/D 12x10bInternal-40°C ~ 85°C (TA)Surface Mount20-SSOP (0.209", 5.30mm Width)20-SSOP
32-VQFN
ATMEGA16U2-MU
IC MCU 8BIT 16KB FLASH 32VQFN
Microchip Technology
28,668
In Stock
1 : $3.48000
Tray
Tray
ActiveAVR8-Bit16MHzSPI, UART/USART, USBBrown-out Detect/Reset, POR, PWM, WDT2216KB (8K x 16)FLASH512 x 8512 x 82.7V ~ 5.5V-Internal-40°C ~ 85°C (TA)Surface Mount32-VFQFN Exposed Pad32-VQFN (5x5)
32 TQFP Top View
ATMEGA16U2-AU
IC MCU 8BIT 16KB FLASH 32TQFP
Microchip Technology
16,811
In Stock
1 : $3.48000
Tray
Tray
ActiveAVR8-Bit16MHzSPI, UART/USART, USBBrown-out Detect/Reset, POR, PWM, WDT2216KB (8K x 16)FLASH512 x 8512 x 82.7V ~ 5.5V-Internal-40°C ~ 85°C (TA)Surface Mount32-TQFP32-TQFP (7x7)
28-SOIC
PIC18F2431-I/SO
IC MCU 8BIT 16KB FLASH 28SOIC
Microchip Technology
2,759
In Stock
1 : $6.92000
Tube
Tube
ActivePIC8-Bit40MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, LVD, Power Control PWM, QEI, POR, PWM, WDT2416KB (8K x 16)FLASH256 x 8768 x 84.2V ~ 5.5VA/D 5x10bInternal-40°C ~ 85°C (TA)Surface Mount28-SOIC (0.295", 7.50mm Width)28-SOIC
28-SOIC
PIC18F2431-E/SO
IC MCU 8BIT 16KB FLASH 28SOIC
Microchip Technology
1,466
In Stock
1 : $7.60000
Tube
Tube
ActivePIC8-Bit40MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, LVD, Power Control PWM, QEI, POR, PWM, WDT2416KB (8K x 16)FLASH256 x 8768 x 84.2V ~ 5.5VA/D 5x10bInternal-40°C ~ 125°C (TA)Surface Mount28-SOIC (0.295", 7.50mm Width)28-SOIC
32 TQFP Top View
ATMEGA168PA-AN
IC MCU 8BIT 16KB FLASH 32TQFP
Microchip Technology
0
In Stock
1 : $2.39000
Tray
Tray
ActiveAVR8-Bit20MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT2316KB (8K x 16)FLASH512 x 81K x 81.8V ~ 5.5VA/D 8x10bInternal-40°C ~ 105°C (TA)Surface Mount32-TQFP32-TQFP (7x7)
20-DIP
PIC18F14K22-I/P
IC MCU 8BIT 16KB FLASH 20DIP
Microchip Technology
733
In Stock
1 : $3.08000
Tube
Tube
ActivePIC8-Bit64MHzI²C, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT1716KB (8K x 16)FLASH256 x 8512 x 82.3V ~ 5.5VA/D 12x10bInternal-40°C ~ 85°C (TA)Through Hole20-DIP (0.300", 7.62mm)20-PDIP
28-PDIP
PIC18F24K22-I/SP
IC MCU 8BIT 16KB FLASH 28SPDIP
Microchip Technology
8,783
In Stock
1 : $3.39000
Tube
Tube
ActivePIC8-Bit64MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, HLVD, POR, PWM, WDT2416KB (8K x 16)FLASH256 x 8768 x 82.3V ~ 5.5VA/D 19x10bInternal-40°C ~ 85°C (TA)Through Hole28-DIP (0.300", 7.62mm)28-SPDIP
20-DIP
PIC18F14K50-I/P
IC MCU 8BIT 16KB FLASH 20DIP
Microchip Technology
674
In Stock
1 : $3.55000
Tube
Tube
ActivePIC8-Bit48MHzI²C, SPI, UART/USART, USBBrown-out Detect/Reset, POR, PWM, WDT1416KB (8K x 16)FLASH256 x 8768 x 81.8V ~ 5.5VA/D 11x10bInternal-40°C ~ 85°C (TA)Through Hole20-DIP (0.300", 7.62mm)20-PDIP
40-DIP
ATMEGA16A-PU
IC MCU 8BIT 16KB FLASH 40DIP
Microchip Technology
3,134
In Stock
1 : $4.66000
Tube
Tube
ActiveAVR8-Bit16MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT3216KB (8K x 16)FLASH512 x 81K x 82.7V ~ 5.5VA/D 8x10bInternal-40°C ~ 85°C (TA)Through Hole40-DIP (0.600", 15.24mm)40-PDIP
28-DIP
ATMEGA168PV-10PU
IC MCU 8BIT 16KB FLASH 28DIP
Microchip Technology
485
In Stock
1 : $4.77000
Tube
Tube
ActiveAVR8-Bit10MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT2316KB (8K x 16)FLASH512 x 81K x 81.8V ~ 5.5VA/D 6x10bInternal-40°C ~ 85°C (TA)Through Hole28-DIP (0.300", 7.62mm)28-PDIP
28-SOIC
PIC18F2410-I/SO
IC MCU 8BIT 16KB FLASH 28SOIC
Microchip Technology
270
In Stock
1 : $5.42000
Tube
Tube
ActivePIC8-Bit40MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, HLVD, POR, PWM, WDT2516KB (8K x 16)FLASH-768 x 84.2V ~ 5.5VA/D 10x10bInternal-40°C ~ 85°C (TA)Surface Mount28-SOIC (0.295", 7.50mm Width)28-SOIC
40-DIP
ATMEGA162-16PU
IC MCU 8BIT 16KB FLASH 40DIP
Microchip Technology
498
In Stock
1 : $6.65000
Tube
Tube
ActiveAVR8-Bit16MHzEBI/EMI, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT3516KB (8K x 16)FLASH512 x 81K x 82.7V ~ 5.5V-Internal-40°C ~ 85°C (TA)Through Hole40-DIP (0.600", 15.24mm)40-PDIP
40-DIP
PIC18F4420-I/P
IC MCU 8BIT 16KB FLASH 40DIP
Microchip Technology
367
In Stock
1 : $6.76000
Tube
Tube
ActivePIC8-Bit40MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, HLVD, POR, PWM, WDT3616KB (8K x 16)FLASH256 x 8768 x 84.2V ~ 5.5VA/D 13x10bInternal-40°C ~ 85°C (TA)Through Hole40-DIP (0.600", 15.24mm)40-PDIP
28-PDIP
PIC18F242-I/SP
IC MCU 8BIT 16KB FLASH 28SPDIP
Microchip Technology
599
In Stock
1 : $7.84000
Tube
Tube
ActivePIC8-Bit40MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, LVD, POR, PWM, WDT2316KB (8K x 16)FLASH256 x 8768 x 84.2V ~ 5.5VA/D 5x10bExternal-40°C ~ 85°C (TA)Through Hole28-DIP (0.300", 7.62mm)28-SPDIP
40-DIP
PIC18F4480-I/P
IC MCU 8BIT 16KB FLASH 40DIP
Microchip Technology
491
In Stock
1 : $9.00000
Tube
Tube
ActivePIC8-Bit40MHzCANbus, I²C, SPI, UART/USARTBrown-out Detect/Reset, HLVD, POR, PWM, WDT3616KB (8K x 16)FLASH256 x 8768 x 84.2V ~ 5.5VA/D 11x10bInternal-40°C ~ 85°C (TA)Through Hole40-DIP (0.600", 15.24mm)40-PDIP
28-QFN
PIC18F2480-E/ML
IC MCU 8BIT 16KB FLASH 28QFN
Microchip Technology
112
In Stock
1 : $9.16000
Tube
Tube
ActivePIC8-Bit25MHzCANbus, I²C, SPI, UART/USARTBrown-out Detect/Reset, HLVD, POR, PWM, WDT2516KB (8K x 16)FLASH256 x 8768 x 84.2V ~ 5.5VA/D 8x10bInternal-40°C ~ 125°C (TA)Surface Mount28-VQFN Exposed Pad28-QFN (6x6)
32-LQFP
MC56F8013VFAE
IC MCU 16BIT 16KB FLASH 32LQFP
NXP USA Inc.
0
In Stock
1 : $15.42000
Tray
Tray
Active56800E16-Bit32MHzI²C, SCI, SPIPOR, PWM, WDT2616KB (8K x 16)FLASH-2K x 163V ~ 3.6VA/D 6x12bInternal-40°C ~ 105°C (TA)Surface Mount32-LQFP32-LQFP (7x7)
28-SSOP
PIC18F24J10T-I/SS
IC MCU 8BIT 16KB FLASH 28SSOP
Microchip Technology
2,100
In Stock
2,100 : $2.58000
Tape & Reel (TR)
Tape & Reel (TR)
ActivePIC8-Bit40MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT2116KB (8K x 16)FLASH-1K x 82.7V ~ 3.6VA/D 10x10bInternal-40°C ~ 85°C (TA)Surface Mount28-SSOP (0.209", 5.30mm Width)28-SSOP
28-SOIC
PIC18F24J10-I/SO
IC MCU 8BIT 16KB FLASH 28SOIC
Microchip Technology
0
In Stock
1 : $2.81000
Tube
Tube
ActivePIC8-Bit40MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT2116KB (8K x 16)FLASH-1K x 82.7V ~ 3.6VA/D 10x10bInternal-40°C ~ 85°C (TA)Surface Mount28-SOIC (0.295", 7.50mm Width)28-SOIC
20-DIP
PIC18LF14K22-I/P
IC MCU 8BIT 16KB FLASH 20DIP
Microchip Technology
126
In Stock
1 : $3.08000
Tube
Tube
ActivePIC8-Bit64MHzI²C, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT1716KB (8K x 16)FLASH256 x 8512 x 81.8V ~ 3.6VA/D 12x10bInternal-40°C ~ 85°C (TA)Through Hole20-DIP (0.300", 7.62mm)20-PDIP
28-SSOP
PIC18F24J11-I/SS
IC MCU 8BIT 16KB FLASH 28SSOP
Microchip Technology
608
In Stock
1 : $3.52000
Tube
Tube
ActivePIC8-Bit48MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT1616KB (8K x 16)FLASH-3.8K x 82.15V ~ 3.6VA/D 10x10bInternal-40°C ~ 85°C (TA)Surface Mount28-SSOP (0.209", 5.30mm Width)28-SSOP
20-DIP
PIC18LF14K50-I/P
IC MCU 8BIT 16KB FLASH 20DIP
Microchip Technology
289
In Stock
1 : $3.55000
Tube
Tube
ActivePIC8-Bit48MHzI²C, SPI, UART/USART, USBBrown-out Detect/Reset, POR, PWM, WDT1416KB (8K x 16)FLASH256 x 8768 x 81.8V ~ 3.6VA/D 11x10bInternal-40°C ~ 85°C (TA)Through Hole20-DIP (0.300", 7.62mm)20-PDIP
28-SOIC
PIC18F24J11-I/SO
IC MCU 8BIT 16KB FLASH 28SOIC
Microchip Technology
241
In Stock
1 : $3.59000
Tube
Tube
ActivePIC8-Bit48MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT1616KB (8K x 16)FLASH-3.8K x 82.15V ~ 3.6VA/D 10x10bInternal-40°C ~ 85°C (TA)Surface Mount28-SOIC (0.295", 7.50mm Width)28-SOIC
28-PDIP
PIC18F24K50-I/SP
IC MCU 8BIT 16KB FLASH 28SPDIP
Microchip Technology
270
In Stock
1 : $3.74000
Tube
Tube
ActivePIC8-Bit48MHzI²C, SPI, UART/USART, USBBrown-out Detect/Reset, POR, PWM, WDT2216KB (8K x 16)FLASH256 x 82K x 82.3V ~ 5.5VA/D 14x10bInternal-40°C ~ 85°C (TA)Through Hole28-DIP (0.300", 7.62mm)28-SPDIP
Showing
1 - 25
of 1,285

16KB (8K x 16) Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.