undefined

Results: 0
Manufacturer
ABLIC Inc.Adafruit Industries LLCAdesto TechnologiesAdvanced Micro DevicesAlliance Memory, Inc.AMDAMI Semiconductor Inc.Amphenol SSI TechnologiesAmpleon USA Inc.Analog Devices Inc.Analog Devices Inc./Maxim IntegratedAsahi Kasei Microdevices/AKM
Series
-*1041524CW25CS27960Kx27C6428F002BC28F004Bx28F00828F008B328F256
Packaging
BagBoxBulkCut Tape (CT)Digi-Reel®Retail PackageStripTape & Box (TB)Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
DigiKey Programmable
Not VerifiedVerified
Memory Type
-Non-VolatileNon-Volatile, VolatileVolatile
Memory Format
-CAMCBRAM®DRAMEEPROMEERAMEPROMFLASHFLASH, RAMFRAMNVSRAMPCM (PRAM)PROMPSRAM
Technology
1T-SRAM-CAMCBRAMDRAM - EDODRAM - FPDRAMDRAM-RPCEEPROMEEPROM, SRAMEPROM - OTPEPROM - UV
Memory Size
16bit64bit128bit224bit256bit512bit896bit1Kbit1.25Kbit1.5Kbit2Kbit4Kbit
Memory Organization
4 x 2564 x 416 x 1616 x 416 x 828 x 832 Bytes Page Size32 Bytes x 4 pages32 Bytes x 5 pages32 Bytes x 6 pages32 x 864 Bytes Page Size
Memory Interface
1-Wire®3-Wire Serial-CFICUIHSTLHSUL_12HyperBusI2CI2C, Single WireLVCMOSLVSTL
Clock Frequency
100 kHz125 kbps250 kHz350 kHz400 kHz401 kHz750 kHz800 kHz1 MHz1.25 MHz2 MHz2.1 MHz
Write Cycle Time - Word, Page
2ns2.2ns2.5ns4ns5ns6ns6.7ns7ns7.5ns8ns8.5ns10ns
Access Time
195 ps300 ps350 ps0.4 ns400 ps0.45 ns450 ps500 ps600 ps700 ps750 ps1.35 ns
Voltage - Supply
0.9V ~ 3.6V0.95V1V ~ 2.6V1V1.01V ~ 1.12V1.05V1.06V ~ 1.17V1.06V ~ 1.17V, 1.7V ~ 1.95V1.1V ~ 1.3V1.1V1.14 ~ 1.26V, 1.2V, 2.4 ~ 2.7V, 2.5V1.14V ~ 1.26V
Operating Temperature
-55°C ~ 125°C (TA)-55°C ~ 125°C (TC)-55°C ~ 125°C-55°C ~ 210°C (TJ)-55°C ~ 225°C (TA)-55°C ~ 85°C (TA)-40°C ~ 100°C (TJ)-40°C ~ 105°C (TA)-40°C ~ 105°C (TC)-40°C ~ 105°C-40°C ~ 115°C (TA)-40°C ~ 115°C (TC)
Grade
-Automotive
Qualification
-AEC-Q100AEC-Q101AEC-Q104
Mounting Type
-SocketSurface MountSurface Mount, Wettable FlankThrough Hole
Package / Case
2-SFN2-SMD, No Lead2-VDFN2-WDFN2-XDFN4-UBGA, FCBGA4-UFBGA, CSPBGA4-UFBGA, WLCSP4-WFBGA, WLBGA4-XFBGA4-XFBGA, CSPBGA4-XFBGA, WLBGA
Supplier Device Package
0-XCEPT2-SFN (3.5x5)2-SFN (3.5x6.5)2-SFN (6x6)2-VSFN (2x2.35)2-XSFN (5x3.5)4-CSP4-FlipChip (2.39x1.73)4-WLCSP (0.70x0.71)4-WLCSP (0.70x0.98)4-WLCSP (0.71x0.73)4-WLCSP (0.75x0.75)
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
Search Entry
Applied FiltersRemove All
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.

undefined