Showing
1 - 25
of 11,227
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Memory Type
Memory Format
Technology
Memory Size
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
M24C02-FMN6TP
IC EEPROM 2KBIT I2C 400KHZ 8SO
STMicroelectronics
5,000
In Stock
1 : $0.17000
Cut Tape (CT)
2,500 : $0.12322
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileEEPROMEEPROM2Kb (256 x 8)I²C400 kHz5ms900 ns1.7V ~ 5.5V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
M24C02-RMN6TP
IC EEPROM 2KBIT I2C 400KHZ 8SO
STMicroelectronics
5,000
In Stock
1 : $0.17000
Cut Tape (CT)
2,500 : $0.12446
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileEEPROMEEPROM2Kb (256 x 8)I²C400 kHz5ms900 ns1.8V ~ 5.5V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-TSSOP
CAT24C04YI-GT3
IC EEPROM 4KBIT I2C 8TSSOP
onsemi
7,931
In Stock
1 : $0.23000
Cut Tape (CT)
3,000 : $0.16698
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileEEPROMEEPROM4Kb (512 x 8)I²C400 kHz5ms900 ns1.7V ~ 5.5V-40°C ~ 85°C (TA)Surface Mount8-TSSOP (0.173", 4.40mm Width)8-TSSOP
8-UFDFpN 2x3
M24C02-FMC6TG
IC EEPROM 2KBIT I2C 8UFDFPN
STMicroelectronics
10,000
In Stock
1 : $0.24000
Cut Tape (CT)
5,000 : $0.17482
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileEEPROMEEPROM2Kb (256 x 8)I²C400 kHz5ms900 ns1.7V ~ 5.5V-40°C ~ 85°C (TA)Surface Mount8-UFDFN Exposed Pad8-UFDFPN (2x3)
8-UFDFpN 2x3
M24C02-RMC6TG
IC EEPROM 2KBIT I2C 8UFDFPN
STMicroelectronics
10,000
In Stock
1 : $0.24000
Cut Tape (CT)
5,000 : $0.17482
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileEEPROMEEPROM2Kb (256 x 8)I²C400 kHz5ms900 ns1.8V ~ 5.5V-40°C ~ 85°C (TA)Surface Mount8-UFDFN Exposed Pad8-UFDFPN (2x3)
8-SOIC
M95040-WMN6TP
IC EEPROM 4KBIT SPI 20MHZ 8SO
STMicroelectronics
5,000
In Stock
1 : $0.33000
Cut Tape (CT)
2,500 : $0.24875
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileEEPROMEEPROM4Kb (512 x 8)SPI20 MHz5ms-2.5V ~ 5.5V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
4-WLCSP
M24C08-FCT6TP/T
IC EEPROM 8KBIT I2C 4WLCSP
STMicroelectronics
5,000
In Stock
1 : $0.34000
Cut Tape (CT)
2,500 : $0.25106
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileEEPROMEEPROM8Kb (1K x 8)I²C400 kHz5ms900 ns1.7V ~ 5.5V-40°C ~ 85°C (TA)Surface Mount4-XFBGA, WLCSP4-WLCSP (0.70x0.71)
8-UFDFpN 2x3
M24C32-FMC6TG
IC EEPROM 32KBIT I2C 8UFDFPN
STMicroelectronics
10,000
In Stock
1 : $0.35000
Cut Tape (CT)
5,000 : $0.25812
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileEEPROMEEPROM32Kb (4K x 8)I²C1 MHz5ms450 ns1.7V ~ 5.5V-40°C ~ 85°C (TA)Surface Mount8-UFDFN Exposed Pad8-UFDFPN (2x3)
8-SOIC
AT25SF041B-SHB-T
IC FLASH 4MBIT SPI/QUAD 8SOIC
Adesto Technologies
51,903
In Stock
1 : $0.44000
Cut Tape (CT)
2,000 : $0.32596
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileFLASHFLASH - NOR4Mb (512K x 8)SPI - Quad I/O108 MHz50µs, 2.4ms-2.7V ~ 3.6V-40°C ~ 85°C (TC)Surface Mount8-SOIC (0.209", 5.30mm Width)8-SOIC
8-UDFN_517AZ
CAT24C32HU4I-GT3
IC EEPROM 32KBIT I2C 1MHZ 8UDFN
onsemi
11,379
In Stock
1 : $0.47000
Cut Tape (CT)
3,000 : $0.33654
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileEEPROMEEPROM32Kb (4K x 8)I²C1 MHz5ms400 ns1.7V ~ 5.5V-40°C ~ 85°C (TA)Surface Mount8-UFDFN Exposed Pad8-UDFN-EP (2x3)
8-VSON
BR24L02NUX-WTR
IC EEPROM 2KBIT I2C VSON008X2030
Rohm Semiconductor
12,000
In Stock
1 : $0.50000
Cut Tape (CT)
4,000 : $0.35349
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileEEPROMEEPROM2Kb (256 x 8)I²C400 kHz5ms-1.8V ~ 5.5V-40°C ~ 85°C (TA)Surface Mount8-UFDFN Exposed PadVSON008X2030
8-USON
MX25R2035FZUIL0
IC FLSH 2MBIT SPI/QUAD I/O 8USON
Macronix
48,844
In Stock
1 : $0.54000
Cut Tape (CT)
12,000 : $0.36288
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileFLASHFLASH - NOR2Mb (256K x 8)SPI - Quad I/O33 MHz100µs, 10ms-1.65V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-UFDFN Exposed Pad8-USON (2x3)
8-SOIC
W25X20CLSNIG
IC FLASH 2MBIT SPI 104MHZ 8SOIC
Winbond Electronics
66,660
In Stock
1 : $0.38000
Tube
Tube
ActiveNon-VolatileFLASHFLASH2Mb (256K x 8)SPI104 MHz800µs-2.3V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-USON
MX25R4035FZUIL0
IC FLSH 4MBIT SPI/QUAD I/O 8USON
Macronix
86,748
In Stock
1 : $0.58000
Cut Tape (CT)
12,000 : $0.38272
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileFLASHFLASH - NOR4Mb (512K x 8)SPI - Quad I/O33 MHz100µs, 10ms-1.65V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-UFDFN Exposed Pad8-USON (2x3)
8-USON
W25X20CLUXIG TR
IC FLASH 2MBIT SPI 104MHZ 8USON
Winbond Electronics
437,827
In Stock
1 : $0.55000
Cut Tape (CT)
4,000 : $0.38350
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileFLASHFLASH2Mb (256K x 8)SPI104 MHz800µs-2.3V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-UFDFN Exposed Pad8-USON (2x3)
8-UFDFpN 2x3
M24256-BFMC6TG
IC EEPROM 256KBIT I2C 1MHZ 8MLP
STMicroelectronics
4,840
In Stock
1 : $0.55000
Cut Tape (CT)
5,000 : $0.40162
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileEEPROMEEPROM256Kb (32K x 8)I²C1 MHz5ms450 ns1.7V ~ 5.5V-40°C ~ 85°C (TA)Surface Mount8-UFDFN Exposed Pad8-UFDFPN (2x3)
8-SOIC
W25Q80DVSNIG TR
IC FLASH 8MBIT SPI 104MHZ 8SOIC
Winbond Electronics
199,810
In Stock
1 : $0.55000
Cut Tape (CT)
2,500 : $0.40836
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileFLASHFLASH - NOR8Mb (1M x 8)SPI - Quad I/O104 MHz3ms-2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC(3.90mm Width)
AT25SF041B-SSHB-B
IC FLASH 4MBIT SPI/QUAD 8SOIC
Adesto Technologies
93,646
In Stock
1 : $0.42000
Tube
-
Tube
ActiveNon-VolatileFLASHFLASH - NOR4Mb (512K x 8)SPI - Quad I/O108 MHz5µs, 2.5ms-2.5V ~ 3.6V-40°C ~ 85°C (TC)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
AT25FF081A-SHN-T
IC FLASH 8MBIT SPI/QUAD 8SOIC
Adesto Technologies
19,166
In Stock
1 : $0.58000
Cut Tape (CT)
2,000 : $0.42711
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileFLASHFLASH - NOR8Mb (2M x 4)SPI - Quad I/O133 MHz22µs, 6.5ms-1.65V ~ 3.6V-40°C ~ 85°C (TC)Surface Mount8-SOIC (0.209", 5.30mm Width)8-SOIC
8-SOIC
W25X40CLSNIG
IC FLASH 4MBIT SPI 104MHZ 8SOIC
Winbond Electronics
478,388
In Stock
1 : $0.43000
Tube
Tube
ActiveNon-VolatileFLASHFLASH4Mb (512K x 8)SPI104 MHz800µs-2.3V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
W25Q40CLSNIG
IC FLASH 4MBIT SPI 104MHZ 8SOIC
Winbond Electronics
34,505
In Stock
1 : $0.43000
Tube
Tube
ActiveNon-VolatileFLASHFLASH - NOR4Mb (512K x 8)SPI - Quad I/O104 MHz800µs-2.3V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-USON
MX25V8035FZUI
IC FLASH 8MBIT SPI 104MHZ 8USON
Macronix
94,296
In Stock
1 : $0.61000
Cut Tape (CT)
3,000 : $0.43257
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileFLASHFLASH - NOR8Mb (1M x 8)SPI104 MHz100µs, 4ms-2.3V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-UFDFN Exposed Pad8-USON (2x3)
8-SOIC(3.90mm Width)
AT25XE041D-SSHN-T
IC FLASH 4MBIT SPI/QUAD 8SOIC
Adesto Technologies
246,118
In Stock
1 : $0.63000
Cut Tape (CT)
4,000 : $0.43917
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileFLASHFLASH - NOR4Mb (512K x 8)SPI - Quad I/O104 MHz4ms, 30ms-1.65V ~ 3.6V-40°C ~ 85°C (TC)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC(3.90mm Width)
AT25SF081B-SSHB-B
IC FLASH 8MBIT SPI QUAD 8SOIC
Adesto Technologies
28,802
In Stock
1 : $0.44000
Tube
-
Tube
ActiveNon-VolatileFLASHFLASH - NOR8Mb (1M x 8)SPI - Quad I/O108 MHz50µs, 800µs-2.7V ~ 3.6V-40°C ~ 85°C (TC)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-USON
W25Q80DVUXIE TR
IC FLASH 8MBIT SPI 104MHZ 8USON
Winbond Electronics
544,355
In Stock
1 : $0.63000
Cut Tape (CT)
4,000 : $0.44046
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileFLASHFLASH - NOR8Mb (1M x 8)SPI - Quad I/O104 MHz3ms-2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-UFDFN Exposed Pad8-USON (2x3)
Showing
1 - 25
of 11,227

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.