Showing
1 - 2
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Protocol
Function
Interface
Standards
Voltage - Supply
Current - Supply
Operating Temperature
Package / Case
Supplier Device Package
0
In Stock
1 : $4.70000
Tube
Tube
ActiveUSBBridge, USB to UARTUARTUSB 2.03.3V ~ 5.25V15mA-40°C ~ 85°C28-SSOP (0.209", 5.30mm Width)28-SSOP
0
In Stock
1 : $4.70000
Cut Tape (CT)
2,000 : $2.85000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveUSBBridge, USB to UARTUARTUSB 2.03.3V ~ 5.25V15mA-40°C ~ 85°C28-SSOP (0.209", 5.30mm Width)28-SSOP
Showing
1 - 2
of 2

Interface - Controllers


Products in this family are used primarily to provide informatic connectivity between endpoints that employ differing communication protocols and/or signaling methods. Examples include devices that connect an I2C bus to a UART, USB to I2C, SPI, Ethernet, or UART, Ethernet MACs and PHYs, and others. Also included are devices used to establish multi-way connections using interfaces designed for point-to-point communications, such as USB hub controllers.