Motor Drivers, Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Motor Type - Stepper | Motor Type - AC, DC | Function | Output Configuration | Interface | Technology | Step Resolution | Applications | Current - Output | Voltage - Supply | Voltage - Load | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
887 In Stock 385 Factory | 1 : $12.00000 Tube | Tube | Not For New Designs | - | Brushless DC (BLDC) | Controller - Commutation, Direction Management | Pre-Driver - Half Bridge (3) | SPI | Power MOSFET | - | Automotive | - | 6V ~ 60V | - | -40°C ~ 125°C (TA) | Surface Mount | 56-TFSOP (0.240", 6.10mm Width) Exposed Pad | 56-HTSSOP | |||
0 In Stock Check Lead Time | 1 : $6.81000 Cut Tape (CT) 2,000 : $3.63900 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Brushless DC (BLDC) | Controller - Commutation, Direction Management | Pre-Driver - Half Bridge (3) | SPI | Power MOSFET | - | General Purpose | - | 6V ~ 60V | - | -40°C ~ 125°C (TA) | Surface Mount | 56-TFSOP (0.240", 6.10mm Width) Exposed Pad | 56-HTSSOP | ||
2,384 In Stock | 1 : $7.34000 Tube | - | Tube | Active | - | Brushless DC (BLDC) | Controller - Commutation, Direction Management | Pre-Driver - Half Bridge (3) | SPI | Power MOSFET | - | General Purpose | - | 6V ~ 60V | - | -40°C ~ 125°C (TA) | Surface Mount | 56-TFSOP (0.240", 6.10mm Width) Exposed Pad | 56-HTSSOP | ||
0 In Stock | 2,000 : $6.25950 Tape & Reel (TR) | Tape & Reel (TR) | Not For New Designs | - | Brushless DC (BLDC) | Controller - Commutation, Direction Management | Pre-Driver - Half Bridge (3) | SPI | Power MOSFET | - | Automotive | - | 6V ~ 60V | - | -40°C ~ 125°C (TA) | Surface Mount | 56-TFSOP (0.240", 6.10mm Width) Exposed Pad | 56-HTSSOP | |||
0 In Stock | Active | - | Bulk | Active | Multiphase | Brushless DC (BLDC) | Controller - Current Management | Half Bridge (3) | SPI | NMOS | - | General Purpose | 1.7A | 6V ~ 60V | 6V ~ 60V | -40°C ~ 125°C (TA) | Surface Mount | 56-PowerTFSOP (0.240", 6.10mm Width) | 56-HTSSOP | ||
0 In Stock Check Lead Time | Active | - | Bulk | Active | - | Brushless DC (BLDC) | Controller - Commutation, Direction Management | Pre-Driver - Half Bridge (3) | SPI | Power MOSFET | - | General Purpose | 1.5A | 6V ~ 60V | - | -40°C ~ 125°C (TA) | Surface Mount | 56-PowerTFSOP (0.240", 6.10mm Width) | 56-HTSSOP |