Showing
1 - 2
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Type
Number of Outputs
Ratio - Input:Output
Output Configuration
Output Type
Interface
Voltage - Load
Voltage - Supply (Vcc/Vdd)
Current - Output (Max)
Rds On (Typ)
Input Type
Features
Fault Protection
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
0
In Stock
250 : $0.66092
Tape & Reel (TR)
-
Tape & Reel (TR)
ActiveGeneral Purpose11:1Low SideN-Channel1-Wire9.6V ~ 30V2V ~ 5.5V50mA-CMOSStatus Flag--40°C ~ 85°CSurface Mount6-CSP (1.39x0.97)6-XFBGA, CSPBGA
0
In Stock
250 : $0.66092
Tape & Reel (TR)
-
Tape & Reel (TR)
ActiveGeneral Purpose11:1Low SideP-Channel1-Wire9.6V ~ 30V2V ~ 5.5V50mA-CMOSStatus Flag--40°C ~ 85°CSurface Mount6-CSP (1.39x0.97)6-XFBGA, CSPBGA
Showing
1 - 2
of 2

Power Distribution Switches, Load Drivers


Products in this family are solid-state devices used to connect or interrupt the flow of current to a supported load, under the direction of a logic-level control signal that is of itself incapable or unsuitable for supplying the load. They integrate the semiconductor switching device used to interrupt current flow and incorporate additional supporting components/functions such as over-voltage clamping, current limiting, and under-voltage lockouts, which differentiate them from similar IC and discrete components.