Results: 0
Manufacturer
Analog Devices Inc.Fairchild SemiconductorRenesas Electronics Corporation
Series
-ADI0012
Packaging
BagBulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Product Status
ActiveObsolete
Resolution (Bits)
10 b12 b14 b16 b
Master fclk
5 MHz16 MHz16.776 MHz20 MHz25 MHz40 MHz50 MHz75 MHz125 MHz165 MHz180 MHz200 MHz250 MHz300 MHz
Tuning Word Width (Bits)
16 b24 b27 b28 b32 b48 b-
Voltage - Supply
1.71V ~ 1.89V, 3.135V ~ 3.465V1.71V ~ 1.96V1.8V1.8V, 3.3V2.3V ~ 5.5V2.7V ~ 5.25V2.7V ~ 5.5V2.97V ~ 5.5V3V ~ 5.5V, 4.5V ~ 5.5V3.14V ~ 3.47V3.3V, 5V4.75V ~ 5.25V
Operating Temperature
-55°C ~ 125°C-40°C ~ 105°C-40°C ~ 125°C-40°C ~ 85°C0°C ~ 70°C
Grade
-Automotive
Mounting Type
Surface MountThrough Hole
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)10-VFDFN Exposed Pad, CSP16-SSOP (0.209", 5.30mm Width)16-TSSOP (0.173", 4.40mm Width)20-TSSOP (0.173", 4.40mm Width)20-WFQFN Exposed Pad, CSP28-SSOP (0.209", 5.30mm Width)32-VFQFN Exposed Pad, CSP44-QFP48-LQFP48-TQFP Exposed Pad48-VFQFN Exposed Pad, CSP48-WFQFN Exposed Pad, CSP56-VFQFN Exposed Pad, CSP
Supplier Device Package
10-LFCSP-WD (3x3)10-MSOP16-SSOP16-TSSOP20-LFCSP (4x4)20-TSSOP28-SSOP32-LFCSP-VQ (5x5)44-MQFP (10x10)48-LFCSP (7x7)48-LFCSP-VQ (7x7)48-LQFP (7x7)48-TQFP-EP (7x7)56-LFCSP-VQ (8x8)
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
Search Entry
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.