Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,955 In Stock | 1 : $4.64000 Tube | - | Tube | Active | 12 | 100k | 4, 8 | Pseudo-Differential, Single Ended | SPI | MUX-S/H-ADC | 1:1 | 1 | SAR | External | 2.7V ~ 5.5V | 2.7V ~ 5.5V | - | -40°C ~ 85°C | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | Surface Mount | ||
9 In Stock | 1 : $5.81000 Tube | - | Tube | Active | 12 | 100k | 4, 8 | Pseudo-Differential, Single Ended | SPI | MUX-S/H-ADC | 1:1 | 1 | SAR | External | 2.7V ~ 5.5V | 2.7V ~ 5.5V | - | -40°C ~ 85°C | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | Surface Mount | ||
25 In Stock | 1 : $5.00000 Tube | - | Tube | Active | 12 | 100k | 4, 8 | Pseudo-Differential, Single Ended | SPI | MUX-S/H-ADC | 1:1 | 1 | SAR | External | 2.7V ~ 5.5V | 2.7V ~ 5.5V | - | -40°C ~ 85°C | 16-DIP (0.300", 7.62mm) | 16-PDIP | Through Hole | ||
7 In Stock | 1 : $6.25000 Tube | - | Tube | Active | 12 | 100k | 4, 8 | Pseudo-Differential, Single Ended | SPI | MUX-S/H-ADC | 1:1 | 1 | SAR | External | 2.7V ~ 5.5V | 2.7V ~ 5.5V | - | -40°C ~ 85°C | 16-DIP (0.300", 7.62mm) | 16-PDIP | Through Hole | ||
0 In Stock | 1 : $5.81000 Cut Tape (CT) 2,600 : $4.38843 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 12 | 100k | 4, 8 | Pseudo-Differential, Single Ended | SPI | MUX-S/H-ADC | 1:1 | 1 | SAR | External | 2.7V ~ 5.5V | 2.7V ~ 5.5V | - | -40°C ~ 85°C | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | Surface Mount | ||
0 In Stock | 1 : $4.64000 Cut Tape (CT) 2,600 : $3.51921 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 12 | 100k | 4, 8 | Pseudo-Differential, Single Ended | SPI | MUX-S/H-ADC | 1:1 | 1 | SAR | External | 2.7V ~ 5.5V | 2.7V ~ 5.5V | - | -40°C ~ 85°C | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | Surface Mount | ||
0 In Stock | Active | Tube | Active | 12 | 100k | 4, 8 | Pseudo-Differential, Single Ended | SPI | MUX-S/H-ADC | 1:1 | 1 | SAR | External | 2.7V ~ 5.5V | 2.7V ~ 5.5V | - | -40°C ~ 85°C | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | Surface Mount | |||
0 In Stock | Active | Tape & Reel (TR) | Active | 12 | 100k | 4, 8 | Pseudo-Differential, Single Ended | SPI | MUX-S/H-ADC | 1:1 | 1 | SAR | External | 2.7V ~ 5.5V | 2.7V ~ 5.5V | - | -40°C ~ 85°C | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | Surface Mount | |||
0 In Stock | Active | Tube | Active | 12 | 100k | 4, 8 | Pseudo-Differential, Single Ended | SPI | MUX-S/H-ADC | 1:1 | 1 | SAR | External | 2.7V ~ 5.5V | 2.7V ~ 5.5V | - | -40°C ~ 85°C | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | Surface Mount |