Analog to Digital Converters (ADC)

Results: 4
Manufacturer
Asahi Kasei Microdevices/AKMTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Bits
1216
Sampling Rate (Per Second)
8603.3k48k
Number of Inputs
1, 22, 4
Data Interface
I2CSerial
Configuration
ADCMUX-PGA-ADCPGA-ADC
Ratio - S/H:ADC
0:1-
Architecture
-Sigma-Delta
Reference Type
-Internal
Voltage - Supply, Analog
1.7V ~ 1.9V2V ~ 3.6V
Voltage - Supply, Digital
1.7V ~ 1.9V2V ~ 3.6V
Features
-Oscillator, PGA, Selectable Address
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)16-BGA, WLCSP
Supplier Device Package
10-VSSOP16-WLCSP (2.02x1.57)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Search Entry
Applied FiltersRemove All

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Bits
Sampling Rate (Per Second)
Number of Inputs
Input Type
Data Interface
Configuration
Ratio - S/H:ADC
Number of A/D Converters
Architecture
Reference Type
Voltage - Supply, Analog
Voltage - Supply, Digital
Features
Operating Temperature
Package / Case
Supplier Device Package
Mounting Type
Grade
Qualification
MFG_ADS1015LIDGSR.JPG
ADS1015LIDGSR
12-BIT, 3.3-KSPS FOUR-CHANNEL DE
Texas Instruments
2,500
In Stock
1 : $2.68000
Cut Tape (CT)
2,500 : $1.34330
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
12
3.3k
2, 4
Differential, Single Ended
I2C
MUX-PGA-ADC
0:1
1
Sigma-Delta
Internal
2V ~ 3.6V
2V ~ 3.6V
Oscillator, PGA, Selectable Address
-40°C ~ 125°C
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
10-VSSOP
Surface Mount
-
-
ADS1014LIDGSR
ADS1014LIDGSR
12-BIT, 3.3-KSPS ONE-CHANNEL DEL
Texas Instruments
2,500
In Stock
1 : $2.83000
Cut Tape (CT)
2,500 : $1.29532
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
12
3.3k
1, 2
Differential, Single Ended
I2C
PGA-ADC
0:1
1
Sigma-Delta
Internal
2V ~ 3.6V
2V ~ 3.6V
Oscillator, PGA, Selectable Address
-40°C ~ 125°C
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
10-VSSOP
Surface Mount
-
-
ADS1014LIDGSR
ADS1114LIDGSR
16-BIT, 860-SPS ONE-CHANNEL DELT
Texas Instruments
2,500
In Stock
1 : $4.92000
Cut Tape (CT)
2,500 : $2.47167
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
16
860
1, 2
Differential, Single Ended
I2C
PGA-ADC
0:1
1
Sigma-Delta
Internal
2V ~ 3.6V
2V ~ 3.6V
Oscillator, PGA, Selectable Address
-40°C ~ 125°C
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
10-VSSOP
Surface Mount
-
-
0
In Stock
Check Lead Time
1 : $2.86000
Cut Tape (CT)
5,000 : $1.37942
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
16
48k
1, 2
Differential, Single Ended
Serial
ADC
-
1
-
-
1.7V ~ 1.9V
1.7V ~ 1.9V
-
-40°C ~ 85°C
16-BGA, WLCSP
16-WLCSP (2.02x1.57)
Surface Mount
-
-
Showing
of 4

Analog to Digital Converters (ADC)


Analog-to-digital converters (ADC, A/D, or A-to-D) sample an analog signal, such as a sound picked up by a microphone or the output of a sensor, into a digital signal. Typically, the digital output is a two's complement binary number that is proportional to the input. Input types may be differential, pseudo differential or single-ended. ADCs are selected by number of bits, sampling rate, number of inputs, interface, number of converters, and the architecture such as adaptive delta, dual slope, folding, pipelined, SAR, Sigma-Delta or two-step.