Showing
1 - 21
of 21
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
TO-220FP
L7805CP
IC REG LINEAR 5V 1.5A TO220FP
STMicroelectronics
30
In Stock
1 : $1.28000
Tube
-
Tube
ActivePositiveFixed135V5V-2V @ 1A (Typ)1.5A8 mA62dB (120Hz)-Over Temperature, Short Circuit0°C ~ 125°CThrough HoleTO-220-3 Full PackTO-220FP
D²PAK
L7805CD2T-TR
IC REG LINEAR 5V 1.5A D2PAK
STMicroelectronics
558
In Stock
1 : $1.02000
Cut Tape (CT)
1,000 : $0.50995
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed135V5V-2V @ 1A (Typ)1.5A8 mA62dB (120Hz)-Over Temperature, Short Circuit0°C ~ 125°CSurface MountTO-263-3, D²Pak (2 Leads + Tab), TO-263ABD2PAK
TO-220-3 Type A
L7805ABV-DG
IC REG LINEAR 5V 1.5A TO220
STMicroelectronics
30
In Stock
1 : $0.97000
Tube
-
Tube
ActivePositiveFixed135V5V-2V @ 1A (Typ)1.5A6 mA68dB (120Hz)-Over Temperature, Short Circuit-40°C ~ 125°CThrough HoleTO-220-3TO-220
DPAK (TO252-3)
L7805CDT-TR
IC REG LINEAR 5V 1.5A DPAK
STMicroelectronics
1,113
In Stock
1 : $1.12000
Cut Tape (CT)
2,500 : $0.55895
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed135V5V-2V @ 1A (Typ)1.5A8 mA62dB (120Hz)-Over Temperature, Short Circuit0°C ~ 125°CSurface MountTO-252-3, DPak (2 Leads + Tab), SC-63DPAK
TO-220-3
L7805ABV
IC REG LINEAR 5V 1.5A TO220AB
STMicroelectronics
30
In Stock
1 : $0.77000
Tube
-
Tube
ActivePositiveFixed135V5V-2V @ 1A (Typ)1.5A6 mA68dB (120Hz)-Over Temperature, Short Circuit-40°C ~ 125°CThrough HoleTO-220-3TO-220
TO-220FP
L7805ABP
IC REG LINEAR 5V 1.5A TO220FP
STMicroelectronics
30
In Stock
1 : $1.53000
Tube
-
Tube
ActivePositiveFixed135V5V-2V @ 1A (Typ)1.5A6 mA68dB (120Hz)-Over Temperature, Short Circuit-40°C ~ 125°CThrough HoleTO-220-3 Full PackTO-220FP
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
L7805ABD2T-TR
IC REG LINEAR 5V 1.5A D2PAK
STMicroelectronics
2,000
In Stock
1 : $1.11000
Cut Tape (CT)
1,000 : $0.55440
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed135V5V-2V @ 1A (Typ)1.5A6 mA68dB (120Hz)-Over Temperature, Short Circuit-40°C ~ 125°CSurface MountTO-263-3, D²Pak (2 Leads + Tab), TO-263ABD²PAK
TO-220-3
L7805ACV
IC REG LINEAR 5V 1.5A TO220AB
STMicroelectronics
30
In Stock
1 : $0.86000
Tube
-
Tube
ActivePositiveFixed135V5V-2V @ 1A (Typ)1.5A6 mA68dB (120Hz)-Over Temperature, Short Circuit0°C ~ 125°CThrough HoleTO-220-3TO-220
TO-220-3 Type A
L7805ACV-DG
IC REG LINEAR 5V 1.5A TO220
STMicroelectronics
30
In Stock
1 : $0.92000
Tube
-
Tube
ActivePositiveFixed135V5V-2V @ 1A (Typ)1.5A6 mA68dB (120Hz)-Over Temperature, Short Circuit0°C ~ 125°CThrough HoleTO-220-3TO-220
TO-220-3 Type A
L7805CV-DG
IC REG LINEAR 5V 1.5A TO220
STMicroelectronics
30
In Stock
1 : $0.98000
Tube
-
Tube
ActivePositiveFixed135V5V-2V @ 1A (Typ)1.5A8 mA62dB (120Hz)-Over Temperature, Short Circuit0°C ~ 125°CThrough HoleTO-220-3TO-220
TO-220FP
L7805ACP
IC REG LINEAR 5V 1.5A TO220FP
STMicroelectronics
30
In Stock
1 : $1.36000
Tube
-
Tube
ActivePositiveFixed135V5V-2V @ 1A (Typ)1.5A6 mA68dB (120Hz)-Over Temperature, Short Circuit0°C ~ 125°CThrough HoleTO-220-3 Full PackTO-220FP
TO-220-3
L7805CV
IC REG LINEAR 5V 1.5A TO220AB
STMicroelectronics
0
In Stock
1 : $0.69000
Tube
-
Tube
ActivePositiveFixed135V5V-2V @ 1A (Typ)1.5A8 mA62dB (120Hz)-Over Temperature, Short Circuit0°C ~ 125°CThrough HoleTO-220-3TO-220
D²PAK
L7805ACD2T-TR
IC REG LINEAR 5V 1.5A D2PAK
STMicroelectronics
0
In Stock
1 : $1.08000
Cut Tape (CT)
1,000 : $0.54268
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed135V5V-2V @ 1A (Typ)1.5A6 mA68dB (120Hz)-Over Temperature, Short Circuit0°C ~ 125°CSurface MountTO-263-3, D²Pak (2 Leads + Tab), TO-263ABD2PAK
D²PAK
L7805ACD2T
IC REG LINEAR 5V 1.5A D2PAK
STMicroelectronics
0
In Stock
Obsolete
-
Tube
ObsoletePositiveFixed135V5V-2V @ 1A (Typ)1.5A6 mA68dB (120Hz)-Over Temperature, Short Circuit0°C ~ 125°CSurface MountTO-263-3, D²Pak (2 Leads + Tab), TO-263ABD2PAK
D²PAK
L7805ABD2T
IC REG LINEAR 5V 1.5A D2PAK
STMicroelectronics
0
In Stock
Obsolete
-
Tube
ObsoletePositiveFixed135V5V-2V @ 1A (Typ)1.5A6 mA68dB (120Hz)-Over Temperature, Short Circuit-40°C ~ 125°CSurface MountTO-263-3, D²Pak (2 Leads + Tab), TO-263ABD2PAK
TO-3 Pkg
L7805CT
IC REG LINEAR 5V 1.5A TO3
STMicroelectronics
0
In Stock
Obsolete
-
Bulk
ObsoletePositiveFixed135V5V-2V @ 1A (Typ)1.5A8 mA62dB (120Hz)-Over Temperature, Short Circuit0°C ~ 125°CThrough HoleTO-204AA, TO-3TO-3
TO-3 Pkg
L7805T
IC REG LINEAR 5V 1.5A TO3
STMicroelectronics
0
In Stock
Obsolete
-
Bulk
ObsoletePositiveFixed135V5V-2V @ 1A (Typ)1.5A8 mA62dB (120Hz)-Over Temperature, Short Circuit-55°C ~ 150°CThrough HoleTO-204AA, TO-3TO-3
D²PAK
L7805CD2T
IC REG LINEAR 5V 1.5A D2PAK
STMicroelectronics
0
In Stock
Obsolete
-
Tube
ObsoletePositiveFixed135V5V-2V @ 1A (Typ)1.5A8 mA62dB (120Hz)-Over Temperature, Short Circuit0°C ~ 125°CSurface MountTO-263-3, D²Pak (2 Leads + Tab), TO-263ABD2PAK
D²PAK
L7805C-D2TR
IC REG LINEAR 5V 1.5A D2PAK
STMicroelectronics
0
In Stock
Obsolete
-
Tape & Reel (TR)
ObsoletePositiveFixed135V5V-2V @ 1A (Typ)1.5A8 mA62dB (120Hz)-Over Temperature, Short Circuit0°C ~ 125°CSurface MountTO-263-3, D²Pak (2 Leads + Tab), TO-263ABD2PAK
D²PAK
L7805AC-D2TR
IC REG LINEAR 5V 1.5A D2PAK
STMicroelectronics
0
In Stock
Obsolete
-
Tape & Reel (TR)
ObsoletePositiveFixed135V5V-2V @ 1A (Typ)1.5A6 mA68dB (120Hz)-Over Temperature, Short Circuit0°C ~ 125°CSurface MountTO-263-3, D²Pak (2 Leads + Tab), TO-263ABD2PAK
DPAK (TO252-3)
L7805CDT
IC REG LINEAR 5V 1.5A DPAK
STMicroelectronics
0
In Stock
Obsolete
-
Tube
ObsoletePositiveFixed135V5V-2V @ 1A (Typ)1.5A8 mA62dB (120Hz)-Over Temperature, Short Circuit0°C ~ 125°CSurface MountTO-252-3, DPak (2 Leads + Tab), SC-63DPAK
Showing
1 - 21
of 21

PMIC - Voltage Regulators - Linear


Linear voltage regulators are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.