Voltage Regulators - Linear
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
415 In Stock | 1 : $3.65000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 29V | 1.25V | 27.5V | 1.5V @ 5A | 5A | 10 mA | 75dB (120Hz) | - | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | TO-263-4, D²Pak (3 Leads + Tab), TO-263AA | DDPAK/TO-263-3 | ||
434 In Stock 10,000 Factory | 1 : $3.05000 Cut Tape (CT) 500 : $1.90916 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 27V | 3.3V | - | 1.5V @ 5A | 5A | 10 mA | 72dB (120Hz) | - | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | TO-263-4, D²Pak (3 Leads + Tab), TO-263AA | DDPAK/TO-263-3 | ||
15 In Stock 1,440 Factory | 1 : $4.69000 Tube | - | Tube | Not For New Designs | Positive | Adjustable | 1 | 29V | 1.25V | 27.5V | 1.5V @ 5A | 5A | 10 mA | 75dB (120Hz) | - | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | TO-263-4, D²Pak (3 Leads + Tab), TO-263AA | DDPAK/TO-263-3 | ||
2,307 In Stock 3,555 Factory | 1 : $3.65000 Tube | - | Tube | Active | Positive | Fixed | 1 | 27V | 3.3V | - | 1.5V @ 5A | 5A | 10 mA | 72dB (120Hz) | - | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | TO-263-4, D²Pak (3 Leads + Tab), TO-263AA | DDPAK/TO-263-3 | ||
954 Marketplace | 224 : $1.34000 Bulk | - | Bulk | Active | Positive | Fixed | 1 | 27V | 3.3V | - | 1.5V @ 5A | 5A | 10 mA | 72dB (120Hz) | - | Over Current, Over Temperature | -40°C ~ 125°C | Through Hole | TO-220-3 | TO-220-3 | ||
272 In Stock 9,990 Factory | 1 : $2.99000 Tube | - | Tube | Active | Positive | Fixed | 1 | 27V | 3.3V | - | 1.5V @ 5A | 5A | 10 mA | 72dB (120Hz) | - | Over Current, Over Temperature | -40°C ~ 125°C | Through Hole | TO-220-3 | TO-220-3 | ||
256 In Stock 9,990 Factory | 1 : $2.99000 Tube | - | Tube | Active | Positive | Fixed | 1 | 25V | 5V | - | 1.5V @ 5A | 5A | 10 mA | 68dB (120Hz) | - | Over Current, Over Temperature | -40°C ~ 125°C | Through Hole | TO-220-3 | TO-220-3 | ||
0 Marketplace | 1 : $1.00000 Bulk | - | Bulk | Active | Positive | Fixed | 1 | 27V | 3.3V | - | 1.5V @ 5A | 5A | 10 mA | 72dB (120Hz) | - | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | TO-263-4, D²Pak (3 Leads + Tab), TO-263AA | DDPAK/TO-263-3 | ||
0 Marketplace | 1 : $1.00000 Bulk | - | Bulk | Active | Positive | Fixed | 1 | 25V | 5V | - | 1.5V @ 5A | 5A | 10 mA | 68dB (120Hz) | - | Over Current, Over Temperature | -40°C ~ 125°C | Through Hole | TO-220-3 | TO-220-3 | ||
0 In Stock | 1 : $3.05000 Cut Tape (CT) 500 : $1.90916 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 29V | 1.25V | 27.5V | 1.5V @ 5A | 5A | 10 mA | 75dB (120Hz) | - | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | TO-263-4, D²Pak (3 Leads + Tab), TO-263AA | DDPAK/TO-263-3 | ||
0 In Stock 9,990 Factory | 1 : $3.65000 Tube | - | Tube | Active | Positive | Fixed | 1 | 25V | 5V | - | 1.5V @ 5A | 5A | 10 mA | 68dB (120Hz) | - | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | TO-263-4, D²Pak (3 Leads + Tab), TO-263AA | DDPAK/TO-263-3 | ||
0 Marketplace | 1 : $1.00000 Bulk | - | Bulk | Active | Positive | Fixed | 1 | 25V | 5V | - | 1.5V @ 5A | 5A | 10 mA | 68dB (120Hz) | - | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | TO-263-4, D²Pak (3 Leads + Tab), TO-263AA | DDPAK/TO-263-3 | ||
0 In Stock | 1 : $2.99000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 29V | 1.25V | 27.5V | 1.5V @ 5A | 5A | 10 mA | 75dB (120Hz) | - | Over Current, Over Temperature | -40°C ~ 125°C | Through Hole | TO-220-3 | TO-220-3 | ||
0 In Stock 10,000 Factory | 1 : $3.05000 Cut Tape (CT) 500 : $1.90916 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 25V | 5V | - | 1.5V @ 5A | 5A | 10 mA | 68dB (120Hz) | - | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | TO-263-4, D²Pak (3 Leads + Tab), TO-263AA | DDPAK/TO-263-3 | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Positive | Fixed | 1 | 18V | 12V | - | 1.5V @ 5A | 5A | 10 mA | 60dB (120Hz) | - | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | TO-263-4, D²Pak (3 Leads + Tab), TO-263AA | DDPAK/TO-263-3 | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Positive | Fixed | 1 | 18V | 12V | - | 1.5V @ 5A | 5A | 10 mA | 60dB (120Hz) | - | Over Current, Over Temperature | -40°C ~ 125°C | Through Hole | TO-220-3 | TO-220-3 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Positive | Fixed | 1 | 18V | 12V | - | 1.5V @ 5A | 5A | 10 mA | 60dB (120Hz) | - | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | TO-263-4, D²Pak (3 Leads + Tab), TO-263AA | DDPAK/TO-263-3 |