Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 19
Manufacturer
TAEJINTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveObsolete
Output Type
AdjustableFixed
Voltage - Input (Max)
15V18V25V27V29V
Voltage - Output (Min/Fixed)
1.25V3.3V5V12V
Voltage - Output (Max)
15V27.5V-
PSRR
60dB (120Hz)65dB (120Hz)68dB (120Hz)72dB (120Hz)75dB (120Hz)
Protection Features
Over Current, Over TemperatureOver Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C (TJ)-40°C ~ 125°C
Mounting Type
Surface MountThrough Hole
Package / Case
TO-220-3TO-252-3, DPAK (2 Leads + Tab), SC-63TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
Supplier Device Package
TO-220-3TO-252-3TO-263 (DDPAK-3)TO-263-3
Stocking Options
Environmental Options
Media
Marketplace Product
19Results
Search Entry

Showing
of 19
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
DDPAK/TO-263-3
LM1084ISX-5.0/NOPB
IC REG LIN 5V 5A DDPAK/TO263-3
Texas Instruments
4,980
In Stock
1 : $2.94000
Cut Tape (CT)
500 : $1.74628
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed125V5V-1.5V @ 5A5A10 mA-68dB (120Hz)-Over Current, Over Temperature-40°C ~ 125°C--Surface MountTO-263-4, D2PAK (3 Leads + Tab), TO-263AATO-263 (DDPAK-3)
TO-220-3
LM1084IT-3.3/NOPB
IC REG LINEAR 3.3V 5A TO220-3
Texas Instruments
244
In Stock
1 : $2.83000
Tube
-
Tube
ActivePositiveFixed127V3.3V-1.5V @ 5A5A10 mA-72dB (120Hz)-Over Current, Over Temperature-40°C ~ 125°C--Through HoleTO-220-3TO-220-3
DDPAK/TO-263-3
LM1084ISX-ADJ/NOPB
IC REG LIN POS ADJ 5A DDPAK
Texas Instruments
1,143
In Stock
1 : $2.84000
Cut Tape (CT)
500 : $1.68620
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveAdjustable129V1.25V27.5V1.5V @ 5A5A10 mA-75dB (120Hz)-Over Current, Over Temperature-40°C ~ 125°C--Surface MountTO-263-4, D2PAK (3 Leads + Tab), TO-263AATO-263 (DDPAK-3)
DDPAK/TO-263-3
LM1084ISX-3.3/NOPB
IC REG LIN 3.3V 5A DDPAK/TO263-3
Texas Instruments
8,650
In Stock
1 : $2.89000
Cut Tape (CT)
500 : $1.80738
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed127V3.3V-1.5V @ 5A5A10 mA-72dB (120Hz)-Over Current, Over Temperature-40°C ~ 125°C--Surface MountTO-263-4, D2PAK (3 Leads + Tab), TO-263AATO-263 (DDPAK-3)
DDPAK/TO-263-3
LM1084IS-3.3/NOPB
IC REG LIN 3.3V 5A DDPAK/TO263-3
Texas Instruments
4,964
In Stock
1 : $3.47000
Tube
-
Tube
ActivePositiveFixed127V3.3V-1.5V @ 5A5A10 mA-72dB (120Hz)-Over Current, Over Temperature-40°C ~ 125°C--Surface MountTO-263-4, D2PAK (3 Leads + Tab), TO-263AATO-263 (DDPAK-3)
DDPAK/TO-263-3
LM1084IS-5.0/NOPB
IC REG LIN 5V 5A DDPAK/TO263-3
Texas Instruments
720
In Stock
1 : $3.47000
Tube
-
Tube
ActivePositiveFixed125V5V-1.5V @ 5A5A10 mA-68dB (120Hz)-Over Current, Over Temperature-40°C ~ 125°C--Surface MountTO-263-4, D2PAK (3 Leads + Tab), TO-263AATO-263 (DDPAK-3)
DDPAK/TO-263-3
LM1084IS-ADJ/NOPB
IC REG LIN POS ADJ 5A DDPAK
Texas Instruments
519
In Stock
1 : $3.47000
Tube
-
Tube
ActivePositiveAdjustable129V1.25V27.5V1.5V @ 5A5A10 mA-75dB (120Hz)-Over Current, Over Temperature-40°C ~ 125°C--Surface MountTO-263-4, D2PAK (3 Leads + Tab), TO-263AATO-263 (DDPAK-3)
LM29150R-5.0
LM1084R-3.3
IC REG LINEAR 3.3V 5A TO263-3
TAEJIN
28,352
Marketplace
800 : $0.52000
Tape & Reel (TR)
-
Tape & Reel (TR)
ActivePositiveFixed115V3.3V-1.5V @ 5A5A-10 mA65dB (120Hz)-Over Current, Over Temperature, Short Circuit-40°C ~ 125°C (TJ)--Surface MountTO-263-4, D2PAK (3 Leads + Tab), TO-263AATO-263-3
LM29150R-5.0
LM1084R-ADJ
IC REG LINEAR ADJ 5A TO263-3
TAEJIN
9,273
Marketplace
800 : $0.52000
Tape & Reel (TR)
-
Tape & Reel (TR)
ActivePositiveAdjustable115V1.25V15V1.5V @ 5A5A-10 mA65dB (120Hz)-Over Current, Over Temperature, Short Circuit-40°C ~ 125°C (TJ)--Surface MountTO-263-4, D2PAK (3 Leads + Tab), TO-263AATO-263-3
LM29150R-5.0
LM1084R-5.0
IC REG LINEAR 5V 5A TO263-3
TAEJIN
8,800
Marketplace
800 : $0.52000
Tape & Reel (TR)
-
Tape & Reel (TR)
ActivePositiveFixed115V5V-1.5V @ 5A5A-10 mA65dB (120Hz)-Over Current, Over Temperature, Short Circuit-40°C ~ 125°C (TJ)--Surface MountTO-263-4, D2PAK (3 Leads + Tab), TO-263AATO-263-3
LM1084RS-ADJ
LM1084RS-3.3
IC REG LINEAR 3.3V 5A TO252-3
TAEJIN
61,118
Marketplace
2,500 : $0.60000
Tape & Reel (TR)
-
Tape & Reel (TR)
ActivePositiveFixed115V3.3V-1.5V @ 5A5A-10 mA65dB (120Hz)-Over Current, Over Temperature, Short Circuit-40°C ~ 125°C (TJ)--Surface MountTO-252-3, DPAK (2 Leads + Tab), SC-63TO-252-3
LM1084RS-ADJ
LM1084RS-ADJ
IC REG LINEAR ADJ 5A TO252-3
TAEJIN
12,762
Marketplace
2,500 : $0.60000
Tape & Reel (TR)
-
Tape & Reel (TR)
ActivePositiveAdjustable115V1.25V15V1.5V @ 5A5A-10 mA65dB (120Hz)-Over Current, Over Temperature, Short Circuit-40°C ~ 125°C (TJ)--Surface MountTO-252-3, DPAK (2 Leads + Tab), SC-63TO-252-3
LM1084RS-ADJ
LM1084RS-5.0
IC REG LINEAR 5V 5A TO252-3
TAEJIN
2,927
Marketplace
2,500 : $0.60000
Tape & Reel (TR)
-
Tape & Reel (TR)
ActivePositiveFixed115V5V-1.5V @ 5A5A-10 mA65dB (120Hz)-Over Current, Over Temperature, Short Circuit-40°C ~ 125°C (TJ)--Surface MountTO-252-3, DPAK (2 Leads + Tab), SC-63TO-252-3
TO-220-3
LM1084IT-ADJ/NOPB
IC REG LINEAR POS ADJ 5A TO220-3
Texas Instruments
0
In Stock
Check Lead Time
1 : $2.78000
Tube
-
Tube
ActivePositiveAdjustable129V1.25V27.5V1.5V @ 5A5A10 mA-75dB (120Hz)-Over Current, Over Temperature-40°C ~ 125°C--Through HoleTO-220-3TO-220-3
TO-220-3
LM1084IT-5.0/NOPB
IC REG LINEAR 5V 5A TO220-3
Texas Instruments
0
In Stock
Check Lead Time
1 : $2.78000
Tube
-
Tube
ActivePositiveFixed125V5V-1.5V @ 5A5A10 mA-68dB (120Hz)-Over Current, Over Temperature-40°C ~ 125°C--Through HoleTO-220-3TO-220-3
TO-220-3
LM1084IT-12/NOPB
IC REG LINEAR 12V 5A TO220-3
Texas Instruments
0
In Stock
450 : $2.09576
Tube
-
Tube
ObsoletePositiveFixed118V12V-1.5V @ 5A5A10 mA-60dB (120Hz)-Over Current, Over Temperature-40°C ~ 125°C--Through HoleTO-220-3TO-220-3
DDPAK/TO-263-3
LM1084IS-12/NOPB
IC REG LIN 12V 5A DDPAK/TO263-3
Texas Instruments
0
In Stock
Obsolete
-
Tube
ObsoletePositiveFixed118V12V-1.5V @ 5A5A10 mA-60dB (120Hz)-Over Current, Over Temperature-40°C ~ 125°C--Surface MountTO-263-4, D2PAK (3 Leads + Tab), TO-263AATO-263 (DDPAK-3)
DDPAK/TO-263-3
LM1084ISX-12/NOPB
IC REG LIN 12V 5A DDPAK/TO263-3
Texas Instruments
0
In Stock
Obsolete
-
Tape & Reel (TR)
ObsoletePositiveFixed118V12V-1.5V @ 5A5A10 mA-60dB (120Hz)-Over Current, Over Temperature-40°C ~ 125°C--Surface MountTO-263-4, D2PAK (3 Leads + Tab), TO-263AATO-263 (DDPAK-3)
DDPAK/TO-263-3
LM1084IS-ADJ
IC REG LIN POS ADJ 5A DDPAK
Texas Instruments
0
In Stock
Obsolete
-
Tube
ObsoletePositiveAdjustable129V1.25V27.5V1.5V @ 5A5A10 mA-75dB (120Hz)-Over Current, Over Temperature-40°C ~ 125°C--Surface MountTO-263-4, D2PAK (3 Leads + Tab), TO-263AATO-263 (DDPAK-3)
Showing
of 19

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.