FPGAs (Field Programmable Gate Array)

Results: 23,629
Manufacturer
ActelAlteraAMDAtmelCologne ChipEfinix, Inc.IntelLattice Semiconductor CorporationLucentMicrochip TechnologyMicrosemi CorporationQuickLogicSilicon BlueXilinx
Series
-*42MXACEX-1K®ACT™ 1ACT™ 2ACT™ 3APEX IIAPEX-20K®APEX-20KC®APEX-20KE®APEX® HardCopy®
Packaging
BagBoxBulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
DigiKey Programmable
Not VerifiedVerified
Number of LABs/CLBs
2632424863647280848896100
Number of Logic Elements/Cells
100128144208224238256260320336348384
Total RAM Bits
2048256032004608532561446272640081929216942110368
Number of I/O
101217182123252627282933
Number of Gates
96156384534544552654696704734781840
Voltage - Supply
0.698V ~ 0.742V0.698V ~ 0.876V0.77V ~ 0.97V0.82V0.82V ~ 0.88V0.82V ~ 0.93V0.825V ~ 0.876V0.86V ~ 1.15V0.87V ~ 0.93V0.87V ~ 0.97V0.87V ~ 0.98V0.873V ~ 0.927V
Mounting Type
-Surface MountThrough Hole
Operating Temperature
-55°C ~ 100°C (TJ)-55°C ~ 125°C-55°C ~ 125°C (TA)-55°C ~ 125°C (TC)-55°C ~ 125°C (TJ)-40°C ~ 100°C-40°C ~ 100°C (TA)-40°C ~ 100°C (TJ)-40°C ~ 105°C (TJ)-40°C ~ 125°C (TA)-40°C ~ 125°C (TJ)-40°C ~ 135°C (TJ)
Grade
-Automotive
Qualification
-AEC-Q100
Package / Case
16-XFBGA, WLCSP20-UFBGA, WLCSP25-UFBGA, WLCSP25-WLCSP25-XFBGA, WLCSP28-CDIP (0.300", 7.62mm)30-UFBGA, WLCSP30-WLCSP32-UFQFN Exposed Pad32-VFQFN Exposed Pad36-UFBGA, WLCSP36-VFBGA
Supplier Device Package
16-WLCSP (1.4x1.48)20-WLCSP (1.71x2.06)25-WLCSP25-WLCSP (1.7x1.7)28-CDIP30-CSP (2.09mm x 2.54mm)30-WLCSP (2.54x2.12)32-QFN (5x5)36-UCBGA (2.5x2.5)36-UCFBGA (2.5x2.5)36-UCSP (3x3)36-VBGA (3.47x3.4)
Stocking Options
Environmental Options
Media
Marketplace Product
23,629Results

Showing
of 23,629
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Number of LABs/CLBs
Number of Logic Elements/Cells
Total RAM Bits
Number of I/O
Number of Gates
Voltage - Supply
Mounting Type
Operating Temperature
Grade
Qualification
Package / Case
Supplier Device Package
695
In Stock
1 : $2.40000
Tray
Tray
Active
Not Verified
48
384
-
21
-
1.14V ~ 1.26V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
32-VFQFN Exposed Pad
32-QFN (5x5)
524
In Stock
1 : $3.00000
Tray
Tray
Active
Not Verified
80
640
57344
26
-
1.14V ~ 1.26V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
36-VFBGA
36-UCBGA (2.5x2.5)
447
In Stock
1 : $3.10000
Tray
Tray
Active
Not Verified
156
1248
57344
26
-
1.14V ~ 1.26V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
36-VFBGA
36-UCBGA (2.5x2.5)
7,386
In Stock
1 : $4.75000
Tray
Tray
Active
Not Verified
32
256
-
21
-
2.375V ~ 3.465V
Surface Mount
0°C ~ 85°C (TJ)
-
-
32-UFQFN Exposed Pad
32-QFN (5x5)
36-WLCSP
10M02DCV36C8G
IC FPGA 27 I/O 36WLCSP
Intel
217
In Stock
1 : $4.98000
Cut Tape (CT)
1,000 : $3.71723
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
125
2000
110592
27
-
1.15V ~ 1.25V
Surface Mount
0°C ~ 85°C (TJ)
-
-
36-UFBGA, WLCSP
36-VBGA (3.47x3.4)
3,668
In Stock
1 : $5.40000
Tray
Tray
Active
Not Verified
32
256
-
21
-
2.375V ~ 3.465V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
32-UFQFN Exposed Pad
32-QFN (5x5)
2,693
In Stock
1 : $5.55000
Cut Tape (CT)
2,000 : $4.68000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
138
1100
65536
39
-
1.14V ~ 1.26V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
48-VFQFN Exposed Pad
48-QFN (7x7)
11,215
In Stock
1 : $5.60000
Tray
Tray
Active
Not Verified
32
256
-
21
-
1.14V ~ 1.26V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
32-UFQFN Exposed Pad
32-QFN (5x5)
3,003
In Stock
1 : $5.95000
Tray
Tray
Active
Not Verified
32
256
-
40
-
2.375V ~ 3.465V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
48-VFQFN Exposed Pad
48-QFNS (7x7)
36-WLCSP
10M02DCV36I7G
IC FPGA 27 I/O 36WLCSP
Intel
1,704
In Stock
1 : $6.64000
Cut Tape (CT)
1,000 : $4.98002
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
125
2000
110592
27
-
1.15V ~ 1.25V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
36-UFBGA, WLCSP
36-VBGA (3.47x3.4)
465
In Stock
1 : $6.70000
Tray
Tray
Active
Not Verified
160
1280
65536
63
-
1.14V ~ 1.26V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
81-VFBGA
81-UCBGA (4x4)
2134~169FBGA-9x9~~169
T13F169C3
IC FPGA 73 I/O 169FBGA
Efinix, Inc.
11,913
In Stock
1 : $7.08000
Tray
Tray
Active
Not Verified
-
12828
744489
73
-
1.15V ~ 1.25V
Surface Mount
0°C ~ 85°C (TJ)
-
-
169-VFBGA
169-FBGA (9x9)
T8Q144C4
T8Q144C4
IC FPGA TRION T8 97 I/O 144LQFP
Efinix, Inc.
22,654
In Stock
1 : $7.21000
Tray
Tray
Active
Not Verified
-
7384
125829
97
-
1.15V ~ 1.25V
Surface Mount
0°C ~ 85°C (TJ)
-
-
144-LQFP
144-LQFP (20x20)
14,564
In Stock
1 : $7.60000
Cut Tape (CT)
1,000 : $6.06250
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
264
2112
75776
38
-
1.14V ~ 1.26V
Surface Mount
0°C ~ 85°C (TJ)
-
-
49-UFBGA, WLCSP
49-WLCSP (3.11x3.19)
1,114
In Stock
1 : $7.65000
Tray
Tray
Active
Not Verified
160
1280
65536
21
-
2.375V ~ 3.465V
Surface Mount
0°C ~ 85°C (TJ)
-
-
32-UFQFN Exposed Pad
32-QFN (5x5)
T8Q144C4
T8Q144I4
IC FPGA TRION T8 97 I/O 144LQFP
Efinix, Inc.
40,562
In Stock
1 : $7.99000
Tray
Tray
Active
Not Verified
-
7384
125829
97
-
1.15V ~ 1.25V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
144-LQFP
144-LQFP (20x20)
T8Q144C4
T8Q144C3
IC FPGA TRION T8 97 I/O 144LQFP
Efinix, Inc.
7,663
In Stock
1 : $8.04000
Tray
Tray
Active
Not Verified
-
7384
125829
97
-
1.15V ~ 1.25V
Surface Mount
0°C ~ 85°C (TJ)
-
-
144-LQFP
144-LQFP (20x20)
MAX 10 Series_153-MBGA Pkg
10M02SCM153C8G
IC FPGA 112 I/O 153MBGA
Intel
1,474
In Stock
1 : $8.07000
Tray
Tray
Active
Not Verified
125
2000
110592
112
-
2.85V ~ 3.465V
Surface Mount
0°C ~ 85°C (TJ)
-
-
153-VFBGA
153-MBGA (8x8)
1,480
In Stock
1 : $8.40000
Tray
Tray
Active
Not Verified
160
1280
65536
96
-
1.14V ~ 1.26V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
144-LQFP
144-TQFP (20x20)
1,025
In Stock
1 : $8.80000
Cut Tape (CT)
2,000 : $7.41000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
440
3520
81920
39
-
1.14V ~ 1.26V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
48-VFQFN Exposed Pad
48-QFN (7x7)
1,030
In Stock
1 : $9.05000
Cut Tape (CT)
1,000 : $7.25000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
540
4320
94208
63
-
1.14V ~ 1.26V
Surface Mount
0°C ~ 85°C (TJ)
-
-
81-UFBGA, WLCSP
81-WLCSP (3.80x3.69)
EP3C10U256C7N
10CL006YU256C8G
IC FPGA 176 I/O 256UBGA
Intel
311
In Stock
1 : $9.26000
Tray
Tray
Active
Not Verified
392
6272
276480
176
-
1.2V
Surface Mount
0°C ~ 85°C (TJ)
-
-
256-LFBGA
256-UBGA (14x14)
1,048
In Stock
1 : $9.45000
Cut Tape (CT)
1,000 : $7.86500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
440
3520
81920
26
-
1.14V ~ 1.26V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
36-XFBGA, WLCSP
36-WLCSP (2.1x2.1)
256-FBGA
T13F256C3
IC FPGA TRION T13 195 IO 256FBGA
Efinix, Inc.
14,111
In Stock
1 : $9.58000
Tray
Tray
Active
Not Verified
-
12828
744489
195
-
1.15V ~ 1.25V
Surface Mount
0°C ~ 85°C (TJ)
-
-
256-TFBGA
256-FBGA (13x13)
360
In Stock
1 : $9.70000
Tray
Tray
Active
Not Verified
80
640
18432
78
-
2.375V ~ 3.465V
Surface Mount
0°C ~ 85°C (TJ)
-
-
100-LQFP
100-TQFP (14x14)
Showing
of 23,629

FPGAs (Field Programmable Gate Array)


FPGAs are user-configurable integrated circuit products used for performing logical operations and information processing, and which commonly feature a very high level of integrated functionality. They are often used in place of general-purpose microprocessors where known operations are to be executed at extremely high speed, such as in receiving and processing information from high-speed data converters. They typically require an external memory device to store the user's desired configuration and reload it upon startup.