Microprocessors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Processor | Number of Cores/Bus Width | Speed | Co-Processors/DSP | RAM Controllers | Graphics Acceleration | Display & Interface Controllers | Ethernet | SATA | USB | Voltage - I/O | Operating Temperature | Security Features | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,973 Marketplace | 19 : $16.00000 Bulk | - | Bulk | Active | 80188 | 1 Core, 16-Bit | 8MHz | - | - | No | - | - | - | - | 5V | 0°C ~ 70°C (TA) | - | Surface Mount | 68-CLCC | 68-CLCC (24.13x24.13) | ||
82 Marketplace | 16 : $18.94000 Bulk | - | Bulk | Active | 80188 | 1 Core, 16-Bit | 10MHz | - | - | No | - | - | - | - | 5V | 0°C ~ 70°C (TA) | - | Surface Mount | 68-LCC (J-Lead) | 68-PLCC (24.21x24.21) | ||
1,506 Marketplace | 13 : $23.46000 Bulk | - | Bulk | Active | 80188 | 1 Core, 16-Bit | 10MHz | - | - | No | - | - | - | - | 5V | 0°C ~ 70°C (TA) | - | Surface Mount | 68-CLCC | 68-CLCC (24.13x24.13) | ||
931 Marketplace | 12 : $26.67000 Bulk | Bulk | Active | 80188 | 1 Core, 16-Bit | 8MHz | - | - | No | - | - | - | - | 5V | 0°C ~ 70°C (TA) | - | Through Hole | 68-BPGA | 68-PGA (29.46x29.46) |