Microprocessors

Results: 2,293
Manufacturer
Advanced Micro DevicesAnalog Devices Inc.AsusAtmelFreescale SemiconductorHarris CorporationIBMIDT, Integrated Device Technology IncInfineon TechnologiesIntelIntersilLantiq
Series
-*12310320326331336355360380
Packaging
BoxBulkCut Tape (CT)Digi-Reel®Retail PackageTape & Reel (TR)TrayTube
Core Processor
49C40268EC00068SEC00080C18680C28680C8680C8880868088680206803068040
Number of Cores/Bus Width
1 Core1 Core, 16-Bit1 Core, 16/32-Bit1 Core, 16b1 Core, 32-Bit1 Core, 64-Bit1 Core, 8-Bit1 Core, 8-Bit, 16-Bit1 Core, 8/16-Bit1 Core, 80-Bit1, 2, 42 Core, 32-Bit
Speed
3MHz5MHz6MHz6.4MHz8MHz8.33MHz, 16.67MHz10MHz12MHz12.5MHz13MHz16MHz16.67MHz
Co-Processors/DSP
3D GPU, ARM® Cortex®-M33, Hi-Fi4 DSP80386-ARM® Cortex®-M3ARM® Cortex®-M33ARM® Cortex®-M4ARM® Cortex®-M4, ARM® Mali-G31ARM® Cortex®-M4, C66xARM® Cortex®-M4, Multimedia; NEON™ MPEARM® Cortex®-M4FARM® Cortex®-M4F, ARM® Cortex®-R5F, Multimedia; NEON™ SIMD, PRU-ICSSARM® Cortex®-M7
RAM Controllers
-DDR SDRAM, SRAMDDRDDR, DDR2DDR, DDR2, LPDDR2DDR, DDR2, SDRAMDDR, SDRAMDDR2DDR2, DDR3DDR2, DDR3, DDR3L, LPDDR, LPDDR2, LPDDR3DDR2, DDR3, DDR3L, LPDDR2, LPDDR3DDR2, DDR3, DDR3L, SDRAM
Graphics Acceleration
-NoYes
Display & Interface Controllers
2D-ACE443BX-APEX2-CL, DCU (2D-ACE), ISP, LCD, MIPICSI2, Video, VIUAPEX2-CL, DCU (2D-ACE), ISP, MIPICSI2, VIUDCU, GPU, LCD, VideoADC, VIUDMA, DVO, TMDS, LVDSDMA, LCD, LVDSDP, HDMI, LCDDP, eDP, HDMI, LVDS, MIPI-CSI, MIPI-DSIDUDVD, VDC
Ethernet
10/100 Mbps (2), 10/100/1000 Mbps (2)10/100/1000Mbps (1)10/100/1000Mbps (2)10/100/1000Mbps (2), 2.5Gbps (8)10/100/1000Mbps (3)10/100/1000Mbps (4)10/100/1000Mbps (5)10/100/1000Mbps (5), 10Gbps (1)10/100/1000Mbps10/100Mbps (1)10/100Mbps (1), 10/100/1000Mbps (1)10/100Mbps (1), 10/100/1000Mbps (2)
SATA
-SATA (8)SATA 3.0 (4)SATA 3Gbps (1)SATA 3Gbps (2)SATA 3Gbps (4)SATA 6Gbps (1)SATA 6Gbps (2)SATA 6Gbps (4)
USB
-USB (1)USB (2)USB (3)USB (3)+ HSIC (3)USB (4)USB 1.1 (1)USB 1.1 (1), USB 1.x (2)USB 1.1 (1), USB 2.0 (1)USB 1.1 (1), USB 2.0 OTG (1)USB 1.1 (2)USB 1.1 (6), USB 2.0 (2)
Voltage - I/O
0.4V, 1.14V0.76V, 1.21V0.812V, 0.956V0.82V, 1.8V, 3.3V0.956V, 1.484V956mV, 1.18V956mV, 1.388V956mV, 1.484V0.988V, 1.116V0.988V, 1.34V1.0V, 1.1V1.0V, 1.2V
Operating Temperature
-55°C ~ 125°C (TA)-55°C ~ 125°C (TC)-55°C ~ 125°C (TJ)-55°C ~ 125°C-55°C ~ 175°C (TJ)-40°C ~ 100°C (TA)-40°C ~ 105°C (TA)-40°C ~ 105°C (TJ)-40°C ~ 105°C-40°C ~ 110°C (TC)-40°C ~ 110°C (TJ)-40°C ~ 115°C (TA)
Grade
-Automotive
Qualification
-AEC-Q100
Security Features
3DES, AES, ARM TZ, Cryptography, DRBG, ECC, MD5, PKA, Random Number Generator, RSA, Secure Boot, SHA-1/23DES, AES, Cryptography, DES, MD5, SHA-1/2, Secure Boot3DES, AES, Cryptography, DRBG, ECC, MD5, PKA, Random Number Generator, RSA, Secure Boot, SHA, SMS3DES, AES, DES, MD5, RNG, SHA13DES, AES, DES, MD5, SHA-13DES, AES, DRBG, MD5, PKA, SHA3DES, AES, MD5, RNG, SHA13DES, AES, SHA-1-A-HAB, ARM TZ, CAAM, CSU, SJC, SNVSA-HAB, ARM TZ, CAAM, CSU, SNVS, System JTAG, TVDECODEA-HAB, ARM TZ, CAAM, eFuse, Random Number Generator, Secure Memory, Secure RTC, System JTAG, SNVS
Mounting Type
-Surface MountThrough Hole
Package / Case
40-CDIP (0.600", 15.24mm)40-CDIP40-DIP (0.600", 15.24mm)40-DIP (0.620", 15.75mm)40-DIP44-CLCC44-LCC (J-Lead)44-LQFP52-CDIP (0.900", 22.86mm)52-CLCC52-DIP (0.800", 20.32mm)64-LQFP Exposed Pad
Supplier Device Package
40-CDIP40-CERDIP40-DIP40-PDIP40-SBDIP44-CLCC (16.53x16.53)44-LQFP (10x10)44-PLCC (16.58x16.58)44-PLCC (16.59x16.59)44-PLCC52-CDIP52-CLCC (11.43x11.43)
Additional Interfaces
1-Wire, AC'97, I2C, I2S, MMC/SD, SPI, SSI, UART1-Wire, AC97, ATA, FIR, I2C, I2S, MMC/SD/SDIO, MSHC, PCMCIA, SDHC, SIM, SPI, SSI, UART1-Wire, AC97, I2C, I2S, IDE, MMC/SD, SPI, SSI, UART1-Wire, ASRC, ATA, CAN, I2C, I2S, MMC/SDIO, SAI, SDHC, SPI, SSI, UART1-Wire, ASRC, ATA, CAN, I2C, I2S, MMC/SDIO, SAI, SPI, SSI, UART1-Wire, GPIO, I2C, I2S, SPI, SSI, MMC/SD, UART1-Wire, I2C, I2S, SPI, SSI, MMC/SD, UART1-Wire/HDQ, AC97, I2C, I2S, IrDA, McBSP, MCSI, MICROWIRE, MMC/SD, SPI, UART1-Wire/HDQ, AC97, I2C, I2S, IrDA, McBSP, MCSI, MICROWIRE, MMC/SD/SDIO, SPI, UART-AC'97, CAN, I2C, I2S, MLB, MMC/SD/SDIO, PCIe, SAI, SPDIF, SPI, SSI, UART, VADCAC'97, CAN, I2C, I2S, MMC/SD/SDIO, PCIe, SAI, SPDIF, SPI, SSI, UART
Stocking Options
Environmental Options
Media
Marketplace Product
2,293Results
Applied FiltersRemove All

Showing
of 2,293
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Core Processor
Number of Cores/Bus Width
Speed
Co-Processors/DSP
RAM Controllers
Graphics Acceleration
Display & Interface Controllers
Ethernet
SATA
USB
Voltage - I/O
Operating Temperature
Grade
Qualification
Security Features
Mounting Type
Package / Case
Supplier Device Package
Additional Interfaces
40-DIP Pkg
Z84C0008PEG
IC MPU Z80 8MHZ 40DIP
Zilog
1,962
In Stock
1 : $9.74000
Tube
Tube
ActiveZ801 Core, 8-Bit8MHz--No----5.0V-40°C ~ 100°C (TA)---Through Hole40-DIP (0.620", 15.75mm)40-PDIP-
40-DIP Pkg
Z84C0006PEG
IC MPU Z80 6MHZ 40DIP
Zilog
1,057
In Stock
1 : $9.74000
Tube
Tube
ActiveZ801 Core, 8-Bit6MHz--No----5.0V-40°C ~ 100°C (TA)---Through Hole40-DIP (0.620", 15.75mm)40-PDIP-
217-LFBGA
AT91SAM9G25-CU
IC MPU SAM9G 400MHZ 217LFBGA
Microchip Technology
637
In Stock
1 : $10.11000
Tray
Tray
ActiveARM926EJ-S1 Core, 32-Bit400MHz-DDR2, SDRAM, SRAMNo-10/100Mbps-USB 2.0 (3)1.8V, 3.3V-40°C ~ 85°C (TA)---Surface Mount217-LFBGA217-LFBGA (15x15)EBI/EMI, I2C, MMC/SD/SDIO, SPI, SSC, UART/USART
324-NFBGA(15x15)
AMIC110BZCZA
IC MPU SITARA 300MHZ 324NFBGA
Texas Instruments
332
In Stock
1 : $10.58000
Tray
Tray
ActiveARM® Cortex®-A81 Core, 32-Bit300MHzMultimedia; NEON™ SIMDLPDDR, DDR2, DDR3, DDR3LNo---USB 2.0 + PHY (2)1.8V, 3.3V-40°C ~ 105°C (TJ)---Surface Mount324-LFBGA324-NFBGA (15x15)CAN, I2C, McASP, McSPI, MMC/SD/SDIO, UART
289-LFBGA
ATSAMA5D27C-CU
IC MPU SAMA5D2 500MHZ 289LFBGA
Microchip Technology
882
In Stock
1 : $10.83000
Tray
Tray
ActiveARM® Cortex®-A51 Core, 32-Bit500MHzMultimedia; NEON™ MPELPDDR1, LPDDR2, LPDDR3, DDR2, DDR3, DDR3L, QSPIYesKeyboard, LCD, Touchscreen10/100Mbps (1)-USB 2.0 + HSIC3.3V-40°C ~ 85°C (TA)--ARM TZ, Boot Security, Cryptography, RTIC, Secure Fusebox, Secure JTAG, Secure Memory, Secure RTCSurface Mount289-LFBGA289-LFBGA (14x14)I2C, SMC, SPI, UART, USART, QSPI
289-LFBGA
ATSAMA5D27C-CUR
IC MPU SAMA5D2 500MHZ 289LFBGA
Microchip Technology
3,485
In Stock
1 : $11.00000
Cut Tape (CT)
1,000 : $9.70000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveARM® Cortex®-A51 Core, 32-Bit500MHzMultimedia; NEON™ MPELPDDR1, LPDDR2, LPDDR3, DDR2, DDR3, DDR3L, QSPIYesKeyboard, LCD, Touchscreen10/100Mbps (1)-USB 2.0 + HSIC3.3V-40°C ~ 85°C (TA)--ARM TZ, Boot Security, Cryptography, RTIC, Secure Fusebox, Secure JTAG, Secure Memory, Secure RTCSurface Mount289-LFBGA289-LFBGA (14x14)I2C, SMC, SPI, UART, USART, QSPI
289-LFBGA
ATSAMA5D27C-CNR
IC MPU SAMA5D2 500MHZ 289LFBGA
Microchip Technology
5,026
In Stock
1 : $11.54000
Cut Tape (CT)
1,000 : $10.20000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveARM® Cortex®-A51 Core, 32-Bit500MHzMultimedia; NEON™ MPELPDDR1, LPDDR2, LPDDR3, DDR2, DDR3, DDR3L, QSPIYesKeyboard, LCD, Touchscreen10/100Mbps (1)-USB 2.0 + HSIC3.3V-40°C ~ 105°C (TA)--ARM TZ, Boot Security, Cryptography, RTIC, Secure Fusebox, Secure JTAG, Secure Memory, Secure RTCSurface Mount289-LFBGA289-LFBGA (14x14)I2C, SMC, SPI, UART, USART, QSPI
217-LFBGA
AT91SAM9X35-CU
IC MPU SAM9X 400MHZ 217LFBGA
Microchip Technology
427
In Stock
1 : $11.67000
Tray
Tray
ActiveARM926EJ-S1 Core, 32-Bit400MHz-LPDDR, LPDDR2, DDR2, DDR, SDR, SRAMNoLCD, Touchscreen10/100Mbps-USB 2.0 (3)1.8V, 2.5V, 3.0V, 3.3V-40°C ~ 85°C (TA)---Surface Mount217-LFBGA217-LFBGA (15x15)CAN, EBI/EMI, I2C, MMC/SD/SDIO, SPI, SSC, UART/USART
217-LFBGA
AT91SAM9X25-CU
IC MPU SAM9X 400MHZ 217LFBGA
Microchip Technology
1,770
In Stock
1 : $11.78000
Tray
Tray
ActiveARM926EJ-S1 Core, 32-Bit400MHz-LPDDR, LPDDR2, DDR2, DDR, SDR, SRAMNo-10/100Mbps (2)-USB 2.0 (3)1.8V, 2.5V, 3.0V, 3.3V-40°C ~ 85°C (TA)---Surface Mount217-LFBGA217-LFBGA (15x15)CAN, EBI/EMI, I2C, MMC/SD/SDIO, SPI, SSC, UART/USART
217-LFBGA
AT91SAM9260B-CU
IC MPU AT91SAM 180MHZ 217LFBGA
Microchip Technology
2,638
In Stock
1 : $12.67000
Tray
Tray
ActiveARM926EJ-S1 Core, 32-Bit180MHz-SDRAM, SRAMNo-10/100Mbps-USB 2.0 (2)1.8V, 2.5V, 3.3V-40°C ~ 85°C (TA)---Surface Mount217-LFBGA217-LFBGA (15x15)EBI/EMI, I2C, ISI, MMC/SD/SDIO, SPI, SSC, UART/USART
324-LFBGA
ATSAMA5D31A-CU
IC MPU SAMA5D3 536MHZ 324LFBGA
Microchip Technology
8,853
In Stock
1 : $12.72000
Tray
Tray
ActiveARM® Cortex®-A51 Core, 32-Bit536MHz-LPDDR, LPDDR2, DDR2NoLCD, Touchscreen10/100Mbps (1)-USB 2.0 (3)1.2V, 1.8V, 3.3V-40°C ~ 85°C (TA)--AES, SHA, TDES, TRNGSurface Mount324-LFBGA324-LFBGA (15x15)I2C, MMC/SD/SDIO, SPI, SSC, UART, USART
324-NFBGA(15x15)
AM3352BZCZ60
IC MPU SITARA 600MHZ 324NFBGA
Texas Instruments
5,453
In Stock
1 : $13.10000
Tray
Tray
ActiveARM® Cortex®-A81 Core, 32-Bit600MHzMultimedia; NEON™ SIMDLPDDR, DDR2, DDR3, DDR3LYesLCD, Touchscreen10/100/1000Mbps (2)-USB 2.0 + PHY (2)1.8V, 3.3V0°C ~ 90°C (TJ)--Cryptography, Random Number GeneratorSurface Mount324-LFBGA324-NFBGA (15x15)CAN, I2C, McASP, McSPI, MMC/SD/SDIO, UART
217-LFBGA
AT91SAM9G20B-CU
IC MPU SAM9G 400MHZ 217LFBGA
Microchip Technology
2,505
In Stock
1 : $13.49000
Tray
Tray
ActiveARM926EJ-S1 Core, 32-Bit400MHz-SDRAM, SRAMNo-10/100Mbps-USB 2.0 (2)1.8V, 3.3V-40°C ~ 85°C (TA)---Surface Mount217-LFBGA217-LFBGA (15x15)EBI/EMI, I2C, MMC/SD/SDIO, SPI, SSC, UART/USART
289-LFBGA
MCIMX6Z0DVM09AB
IC MPU I.MX6 900MHZ 289MAPBGA
NXP USA Inc.
8,452
In Stock
1 : $13.63000
Tray
Tray
ActiveARM® Cortex®-A71 Core, 32-Bit900MHzMultimedia; NEON™ SIMDLPDDR2, DDR3, DDR3LNoKeypad--USB 2.0 OTG + PHY (2)-0°C ~ 95°C (TJ)--A-HAB, ARM TZ, CSU, SJC, SNVSSurface Mount289-LFBGA289-MAPBGA (14x14)eCSPI, ESAI, I2C, MMC/SD/SDIO, SAI, SPI, UART, USB
217-LFBGA
AT91SAM9G20B-CU-999
IC MPU SAM9G 400MHZ 217LFBGA
Microchip Technology
830
In Stock
1 : $13.67000
Cut Tape (CT)
500 : $11.27000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveARM926EJ-S1 Core, 32-Bit400MHz-SDRAM, SRAMNo-10/100Mbps-USB 2.0 (2)1.8V, 3.3V-40°C ~ 85°C (TA)---Surface Mount217-LFBGA217-LFBGA (15x15)EBI/EMI, I2C, MMC/SD/SDIO, SPI, SSC, UART/USART
324-NFBGA(15x15)
AM3352BZCZD60
IC MPU SITARA 600MHZ 324NFBGA
Texas Instruments
10,245
In Stock
1 : $13.76000
Tray
Tray
ActiveARM® Cortex®-A81 Core, 32-Bit600MHzMultimedia; NEON™ SIMDLPDDR, DDR2, DDR3, DDR3LYesLCD, Touchscreen10/100/1000Mbps (2)-USB 2.0 + PHY (2)1.8V, 3.3V-40°C ~ 90°C (TJ)--Cryptography, Random Number GeneratorSurface Mount324-LFBGA324-NFBGA (15x15)CAN, I2C, McASP, McSPI, MMC/SD/SDIO, UART
324-LFBGA
ATSAMA5D35A-CU
IC MPU SAMA5D3 536MHZ 324LFBGA
Microchip Technology
882
In Stock
1 : $14.08000
Tray
Tray
ActiveARM® Cortex®-A51 Core, 32-Bit536MHz-LPDDR, LPDDR2, DDR2NoTouchscreen10/100/1000Mbps (1)-USB 2.0 (3)1.2V, 1.8V, 3.3V-40°C ~ 85°C (TA)--AES, SHA, TDES, TRNGSurface Mount324-LFBGA324-LFBGA (15x15)CAN, I2C, MMC/SD/SDIO, SPI, SSC, UART, USART
324-LFBGA
ATSAMA5D35A-CUR
IC MPU SAMA5D3 536MHZ 324LFBGA
Microchip Technology
1,499
In Stock
1 : $14.28000
Cut Tape (CT)
500 : $11.76004
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveARM® Cortex®-A51 Core, 32-Bit536MHz-LPDDR, LPDDR2, DDR2NoTouchscreen10/100/1000Mbps (1)-USB 2.0 (3)1.2V, 1.8V, 3.3V-40°C ~ 85°C (TA)--AES, SHA, TDES, TRNGSurface Mount324-LFBGA324-LFBGA (15x15)CAN, I2C, MMC/SD/SDIO, SPI, SSC, UART, USART
324-LFBGA
ATSAMA5D36A-CU
IC MPU SAMA5D3 536MHZ 324LFBGA
Microchip Technology
1,716
In Stock
1 : $14.46000
Tray
Tray
ActiveARM® Cortex®-A51 Core, 32-Bit536MHz-LPDDR, LPDDR2, DDR2NoLCD, Touchscreen10/100/1000Mbps (1)-USB 2.0 (3)1.2V, 1.8V, 3.3V-40°C ~ 85°C (TA)--AES, SHA, TDES, TRNGSurface Mount324-LFBGA324-LFBGA (15x15)CAN, I2C, MMC/SD/SDIO, SPI, SSC, UART, USART
324-NFBGA(15x15)
AM3352BZCZD80
IC MPU SITARA 800MHZ 324NFBGA
Texas Instruments
2,936
In Stock
1 : $14.66000
Tray
Tray
ActiveARM® Cortex®-A81 Core, 32-Bit800MHzMultimedia; NEON™ SIMDLPDDR, DDR2, DDR3, DDR3LYesLCD, Touchscreen10/100/1000Mbps (2)-USB 2.0 + PHY (2)1.8V, 3.3V-40°C ~ 90°C (TJ)--Cryptography, Random Number GeneratorSurface Mount324-LFBGA324-NFBGA (15x15)CAN, I2C, McASP, McSPI, MMC/SD/SDIO, UART
324-LFBGA
ATSAMA5D36A-CNR
IC MPU SAMA5D3 536MHZ 324LFBGA
Microchip Technology
3,025
In Stock
1 : $15.38000
Cut Tape (CT)
500 : $12.66006
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveARM® Cortex®-A51 Core, 32-Bit536MHz-LPDDR, LPDDR2, DDR2NoLCD, Touchscreen10/100/1000Mbps (1)-USB 2.0 (3)1.2V, 1.8V, 3.3V-40°C ~ 105°C (TA)--AES, SHA, TDES, TRNGSurface Mount324-LFBGA324-LFBGA (15x15)CAN, I2C, MMC/SD/SDIO, SPI, SSC, UART, USART
324-NFBGA(15x15)
AM3352BZCZ100
IC MPU SITARA 1.0GHZ 324NFBGA
Texas Instruments
6,040
In Stock
1 : $15.42000
Tray
Tray
ActiveARM® Cortex®-A81 Core, 32-Bit1.0GHzMultimedia; NEON™ SIMDLPDDR, DDR2, DDR3, DDR3LYesLCD, Touchscreen10/100/1000Mbps (2)-USB 2.0 + PHY (2)1.8V, 3.3V0°C ~ 90°C (TJ)--Cryptography, Random Number GeneratorSurface Mount324-LFBGA324-NFBGA (15x15)CAN, I2C, McASP, McSPI, MMC/SD/SDIO, UART
233-TFBGA
SAM9X60D1G-I/4FB
IC MPU SAM9X60 600MHZ 233TFBGA
Microchip Technology
637
In Stock
1 : $15.63000
Tray
Tray
ActiveARM926EJ-S1 Core, 32-Bit600MHz-LPDDR, LPSDR, DDR2, SDR, SRAMYesKeyboard, LCD, Touchscreen10/100Mbps (2)-USB 2.0 (3)3.3V-40°C ~ 85°C (TA)--Boot Security, Cryptography, Memory Scrambling, Secure JTAG, Secure Key Storage, Secure RTC, Tamper PinsSurface Mount233-TFBGA233-TFBGA (14x14)-
324-NFBGA(15x15)
AM3352BZCZA80
IC MPU SITARA 800MHZ 324NFBGA
Texas Instruments
1,757
In Stock
1 : $15.77000
Tray
Tray
ActiveARM® Cortex®-A81 Core, 32-Bit800MHzMultimedia; NEON™ SIMDLPDDR, DDR2, DDR3, DDR3LYesLCD, Touchscreen10/100/1000Mbps (2)-USB 2.0 + PHY (2)1.8V, 3.3V-40°C ~ 105°C (TJ)--Cryptography, Random Number GeneratorSurface Mount324-LFBGA324-NFBGA (15x15)CAN, I2C, McASP, McSPI, MMC/SD/SDIO, UART
289-LFBGA
MCIMX6Y2CVM05AB
IC MPU I.MX6 528MHZ 289MAPBGA
NXP USA Inc.
0
In Stock
2,317
Marketplace
Check Lead Time
50 : $10.67000
Tray
1 : $15.87000
Tray
Tray
Tray
ActiveARM® Cortex®-A71 Core, 32-Bit528MHzMultimedia; NEON™ MPELPDDR2, DDR3, DDR3LNoElectrophoretic, LCD10/100Mbps (2)-USB 2.0 OTG + PHY (2)1.8V, 2.8V, 3.3V-40°C ~ 105°C (TJ)--A-HAB, ARM TZ, CSU, SJC, SNVSSurface Mount289-LFBGA289-MAPBGA (14x14)CANbus, I2C, SPI, UART
Showing
of 2,293

Microprocessors


Microprocessor products are integrated circuits used for information and data processing. They are differentiated from similar products that are considered microcontrollers primarily by the manufacturer's choice of term, though by tradition microprocessors do not integrate working memory within the device, are less likely to integrate mixed-signal peripherals, and likely to be used under more complex software paradigms involving the use of an operating system to manage the concomitant execution of multiple tasks.