Microprocessors

Results: 2,325
Manufacturer
Advanced Micro DevicesAnalog Devices Inc.AsusAtmelFlip ElectronicsFreescale SemiconductorHarris CorporationIBMIDT, Integrated Device Technology IncInfineon TechnologiesIntelIntersil
Series
-*12310320326331336355360380
Packaging
BoxBulkCut Tape (CT)Digi-Reel®Retail PackageTape & Reel (TR)TrayTube
Core Processor
49C40268EC00068SEC00080C18680C28680C8680C8880868088680206803068040
Number of Cores/Bus Width
1 Core1 Core, 16-Bit1 Core, 16/32-Bit1 Core, 16b1 Core, 32-Bit1 Core, 64-Bit1 Core, 8-Bit1 Core, 8-Bit, 16-Bit1 Core, 8/16-Bit1 Core, 80-Bit1, 2, 42 Core, 32-Bit
Speed
3MHz5MHz6MHz6.4MHz8MHz8.33MHz, 16.67MHz10MHz12MHz12.5MHz13MHz16MHz16.67MHz
Co-Processors/DSP
3D GPU, ARM® Cortex®-M33, Hi-Fi4 DSP80386-ARM® Cortex®-M3ARM® Cortex®-M33ARM® Cortex®-M4ARM® Cortex®-M4, ARM® Mali-G31ARM® Cortex®-M4, C66xARM® Cortex®-M4, Multimedia; NEON™ MPEARM® Cortex®-M4FARM® Cortex®-M4F, ARM® Cortex®-R5F, Multimedia; NEON™ SIMD, PRU-ICSSARM® Cortex®-M7
RAM Controllers
-DDRDDR SDRAM, SRAMDDR, DDR2DDR, DDR2, LPDDR2DDR, DDR2, SDRAMDDR, SDRAMDDR2DDR2, DDR3DDR2, DDR3, DDR3L, LPDDR, LPDDR2, LPDDR3DDR2, DDR3, DDR3L, LPDDR2, LPDDR3DDR2, DDR3, DDR3L, SDRAM
Graphics Acceleration
-NoYes
Display & Interface Controllers
2D-ACE443BX-APEX2-CL, DCU (2D-ACE), ISP, LCD, MIPICSI2, Video, VIUAPEX2-CL, DCU (2D-ACE), ISP, MIPICSI2, VIUDCU, GPU, LCD, VideoADC, VIUDMA, DVO, TMDS, LVDSDMA, LCD, LVDSDP, eDP, HDMI, LVDS, MIPI-CSI, MIPI-DSIDP, HDMI, LCDDUDVD, VDC
Ethernet
10/100 Mbps (2), 10/100/1000 Mbps (2)10/100/1000Mbps10/100/1000Mbps (1)10/100/1000Mbps (2)10/100/1000Mbps (2), 2.5Gbps (8)10/100/1000Mbps (3)10/100/1000Mbps (4)10/100/1000Mbps (5)10/100/1000Mbps (5), 10Gbps (1)10/100Mbps10/100Mbps (1)10/100Mbps (1), 10/100/1000Mbps (1)
SATA
-SATA (8)SATA 3.0 (4)SATA 3Gbps (1)SATA 3Gbps (2)SATA 3Gbps (4)SATA 6Gbps (1)SATA 6Gbps (2)SATA 6Gbps (4)
USB
-USB (1)USB (2)USB (3)USB (3)+ HSIC (3)USB (4)USB 1.1 (1)USB 1.1 (1), USB 1.x (2)USB 1.1 (1), USB 2.0 (1)USB 1.1 (1), USB 2.0 OTG (1)USB 1.1 (2)USB 1.1 (6), USB 2.0 (2)
Voltage - I/O
0.4V, 1.14V0.76V, 1.21V0.812V, 0.956V0.82V, 1.8V, 3.3V0.956V, 1.484V956mV, 1.18V956mV, 1.388V956mV, 1.484V0.988V, 1.116V0.988V, 1.34V1.0V, 1.1V1.0V, 1.2V
Operating Temperature
-55°C ~ 125°C-55°C ~ 125°C (TA)-55°C ~ 125°C (TC)-55°C ~ 125°C (TJ)-55°C ~ 175°C (TJ)-40°C ~ 100°C (TA)-40°C ~ 105°C-40°C ~ 105°C (TA)-40°C ~ 105°C (TJ)-40°C ~ 110°C (TC)-40°C ~ 110°C (TJ)-40°C ~ 115°C (TA)
Grade
-Automotive
Qualification
-AEC-Q100
Security Features
3DES, AES, ARM TZ, Cryptography, DRBG, ECC, MD5, PKA, Random Number Generator, RSA, Secure Boot, SHA-1/23DES, AES, Cryptography, DES, MD5, SHA-1/2, Secure Boot3DES, AES, Cryptography, DRBG, ECC, MD5, PKA, Random Number Generator, RSA, Secure Boot, SHA, SMS3DES, AES, DES, MD5, RNG, SHA13DES, AES, DES, MD5, SHA-13DES, AES, DRBG, MD5, PKA, SHA3DES, AES, MD5, RNG, SHA13DES, AES, SHA-1-A-HAB, ARM TZ, CAAM, CSU, SJC, SNVSA-HAB, ARM TZ, CAAM, CSU, SNVS, System JTAG, TVDECODEA-HAB, ARM TZ, CAAM, eFuse, Random Number Generator, Secure Memory, Secure RTC, System JTAG, SNVS
Mounting Type
-Surface MountThrough Hole
Package / Case
40-CDIP40-CDIP (0.600", 15.24mm)40-DIP40-DIP (0.600", 15.24mm)44-CLCC44-LCC (J-Lead)52-CDIP (0.900", 22.86mm)52-CLCC52-DIP (0.800", 20.32mm)64-LQFP64-LQFP Exposed Pad64-QFP
Supplier Device Package
40-CDIP40-CERDIP40-DIP40-PDIP40-SBDIP44-CLCC (16.53x16.53)44-PLCC (16.58x16.58)44-PLCC (16.59x16.59)52-CDIP52-CLCC (11.43x11.43)52-DIP64-LQFP (10x10)
Additional Interfaces
1-Wire, AC'97, I2C, I2S, MMC/SD, SPI, SSI, UART1-Wire, AC97, ATA, FIR, I2C, I2S, MMC/SD/SDIO, MSHC, PCMCIA, SDHC, SIM, SPI, SSI, UART1-Wire, AC97, I2C, I2S, IDE, MMC/SD, SPI, SSI, UART1-Wire, ASRC, ATA, CAN, I2C, I2S, MMC/SDIO, SAI, SDHC, SPI, SSI, UART1-Wire, ASRC, ATA, CAN, I2C, I2S, MMC/SDIO, SAI, SPI, SSI, UART1-Wire, GPIO, I2C, I2S, SPI, SSI, MMC/SD, UART1-Wire, I2C, I2S, SPI, SSI, MMC/SD, UART1-Wire/HDQ, AC97, I2C, I2S, IrDA, McBSP, MCSI, MICROWIRE, MMC/SD, SPI, UART1-Wire/HDQ, AC97, I2C, I2S, IrDA, McBSP, MCSI, MICROWIRE, MMC/SD/SDIO, SPI, UART-AC'97, CAN, eCSPI, I2C, I2S, MMC/SD/SDIO, PCIe, QSPI, SAI, UARTAC'97, CAN, I2C, I2S, MLB, MMC/SD/SDIO, PCIe, SAI, SPDIF, SPI, SSI, UART
Stocking Options
Environmental Options
Media
Marketplace Product
2,325Results
Applied FiltersRemove All

Showing
of 2,325
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Core Processor
Number of Cores/Bus Width
Speed
Co-Processors/DSP
RAM Controllers
Graphics Acceleration
Display & Interface Controllers
Ethernet
SATA
USB
Voltage - I/O
Operating Temperature
Grade
Qualification
Security Features
Mounting Type
Package / Case
Supplier Device Package
Additional Interfaces
217-LFBGA
AT91SAM9G25-CU
IC MPU SAM9G 400MHZ 217LFBGA
Microchip Technology
637
In Stock
1 : $10.11000
Tray
Tray
Active
ARM926EJ-S
1 Core, 32-Bit
400MHz
-
DDR2, SDRAM, SRAM
No
-
10/100Mbps
-
USB 2.0 (3)
1.8V, 3.3V
-40°C ~ 85°C (TA)
-
-
-
Surface Mount
217-LFBGA
217-LFBGA (15x15)
EBI/EMI, I2C, MMC/SD/SDIO, SPI, SSC, UART/USART
324-NFBGA(15x15)
AMIC110BZCZA
IC MPU SITARA 300MHZ 324NFBGA
Texas Instruments
263
In Stock
1 : $10.58000
Tray
Tray
Active
ARM® Cortex®-A8
1 Core, 32-Bit
300MHz
Multimedia; NEON™ SIMD
LPDDR, DDR2, DDR3, DDR3L
No
-
-
-
USB 2.0 + PHY (2)
1.8V, 3.3V
-40°C ~ 105°C (TJ)
-
-
-
Surface Mount
324-LFBGA
324-NFBGA (15x15)
CAN, I2C, McASP, McSPI, MMC/SD/SDIO, UART
289 LFBGA
ATSAMA5D27C-CU
IC MPU SAMA5D2 500MHZ 289LFBGA
Microchip Technology
394
In Stock
1 : $10.83000
Tray
Tray
Active
ARM® Cortex®-A5
1 Core, 32-Bit
500MHz
Multimedia; NEON™ MPE
LPDDR1, LPDDR2, LPDDR3, DDR2, DDR3, DDR3L, QSPI
Yes
Keyboard, LCD, Touchscreen
10/100Mbps (1)
-
USB 2.0 + HSIC
3.3V
-40°C ~ 85°C (TA)
-
-
ARM TZ, Boot Security, Cryptography, RTIC, Secure Fusebox, Secure JTAG, Secure Memory, Secure RTC
Surface Mount
289-LFBGA
289-LFBGA (14x14)
I2C, SMC, SPI, UART, USART, QSPI
217-LFBGA
AT91SAM9X35-CU
IC MPU SAM9X 400MHZ 217LFBGA
Microchip Technology
377
In Stock
1 : $11.67000
Tray
Tray
Active
ARM926EJ-S
1 Core, 32-Bit
400MHz
-
LPDDR, LPDDR2, DDR2, DDR, SDR, SRAM
No
LCD, Touchscreen
10/100Mbps
-
USB 2.0 (3)
1.8V, 2.5V, 3.0V, 3.3V
-40°C ~ 85°C (TA)
-
-
-
Surface Mount
217-LFBGA
217-LFBGA (15x15)
CAN, EBI/EMI, I2C, MMC/SD/SDIO, SPI, SSC, UART/USART
217-LFBGA
AT91SAM9X25-CU
IC MPU SAM9X 400MHZ 217LFBGA
Microchip Technology
760
In Stock
1 : $11.78000
Tray
Tray
Active
ARM926EJ-S
1 Core, 32-Bit
400MHz
-
LPDDR, LPDDR2, DDR2, DDR, SDR, SRAM
No
-
10/100Mbps (2)
-
USB 2.0 (3)
1.8V, 2.5V, 3.0V, 3.3V
-40°C ~ 85°C (TA)
-
-
-
Surface Mount
217-LFBGA
217-LFBGA (15x15)
CAN, EBI/EMI, I2C, MMC/SD/SDIO, SPI, SSC, UART/USART
217-LFBGA
AT91SAM9260B-CU
IC MPU AT91SAM 180MHZ 217LFBGA
Microchip Technology
2,108
In Stock
1 : $12.67000
Tray
Tray
Active
ARM926EJ-S
1 Core, 32-Bit
180MHz
-
SDRAM, SRAM
No
-
10/100Mbps
-
USB 2.0 (2)
1.8V, 2.5V, 3.3V
-40°C ~ 85°C (TA)
-
-
-
Surface Mount
217-LFBGA
217-LFBGA (15x15)
EBI/EMI, I2C, ISI, MMC/SD/SDIO, SPI, SSC, UART/USART
208 PQFP
AT91SAM9260B-QU
IC MPU AT91SAM 180MHZ 208QFP
Microchip Technology
1,348
In Stock
1 : $12.67000
Tray
Tray
Active
ARM926EJ-S
1 Core, 32-Bit
180MHz
-
SDRAM, SRAM
No
-
10/100Mbps
-
USB 2.0 (2)
1.8V, 2.5V, 3.3V
-40°C ~ 85°C (TA)
-
-
-
Surface Mount
208-BFQFP
208-PQFP (28x28)
EBI/EMI, I2C, ISI, MMC/SD/SDIO, SPI, SSC, UART/USART
324-LFBGA
ATSAMA5D31A-CU
IC MPU SAMA5D3 536MHZ 324LFBGA
Microchip Technology
7,853
In Stock
1 : $12.72000
Tray
Tray
Active
ARM® Cortex®-A5
1 Core, 32-Bit
536MHz
-
LPDDR, LPDDR2, DDR2
No
LCD, Touchscreen
10/100Mbps (1)
-
USB 2.0 (3)
1.2V, 1.8V, 3.3V
-40°C ~ 85°C (TA)
-
-
AES, SHA, TDES, TRNG
Surface Mount
324-LFBGA
324-LFBGA (15x15)
I2C, MMC/SD/SDIO, SPI, SSC, UART, USART
324-NFBGA(15x15)
AM3352BZCZ60
IC MPU SITARA 600MHZ 324NFBGA
Texas Instruments
5,440
In Stock
1 : $13.10000
Tray
Tray
Active
ARM® Cortex®-A8
1 Core, 32-Bit
600MHz
Multimedia; NEON™ SIMD
LPDDR, DDR2, DDR3, DDR3L
Yes
LCD, Touchscreen
10/100/1000Mbps (2)
-
USB 2.0 + PHY (2)
1.8V, 3.3V
0°C ~ 90°C (TJ)
-
-
Cryptography, Random Number Generator
Surface Mount
324-LFBGA
324-NFBGA (15x15)
CAN, I2C, McASP, McSPI, MMC/SD/SDIO, UART
217-LFBGA
AT91SAM9G20B-CU
IC MPU SAM9G 400MHZ 217LFBGA
Microchip Technology
1,569
In Stock
1 : $13.49000
Tray
Tray
Active
ARM926EJ-S
1 Core, 32-Bit
400MHz
-
SDRAM, SRAM
No
-
10/100Mbps
-
USB 2.0 (2)
1.8V, 3.3V
-40°C ~ 85°C (TA)
-
-
-
Surface Mount
217-LFBGA
217-LFBGA (15x15)
EBI/EMI, I2C, MMC/SD/SDIO, SPI, SSC, UART/USART
217-LFBGA
AT91SAM9G20B-CU-999
IC MPU SAM9G 400MHZ 217LFBGA
Microchip Technology
590
In Stock
1 : $13.67000
Cut Tape (CT)
500 : $11.27000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
ARM926EJ-S
1 Core, 32-Bit
400MHz
-
SDRAM, SRAM
No
-
10/100Mbps
-
USB 2.0 (2)
1.8V, 3.3V
-40°C ~ 85°C (TA)
-
-
-
Surface Mount
217-LFBGA
217-LFBGA (15x15)
EBI/EMI, I2C, MMC/SD/SDIO, SPI, SSC, UART/USART
324-NFBGA(15x15)
AM3352BZCZD60
IC MPU SITARA 600MHZ 324NFBGA
Texas Instruments
10,245
In Stock
1 : $13.76000
Tray
Tray
Active
ARM® Cortex®-A8
1 Core, 32-Bit
600MHz
Multimedia; NEON™ SIMD
LPDDR, DDR2, DDR3, DDR3L
Yes
LCD, Touchscreen
10/100/1000Mbps (2)
-
USB 2.0 + PHY (2)
1.8V, 3.3V
-40°C ~ 90°C (TJ)
-
-
Cryptography, Random Number Generator
Surface Mount
324-LFBGA
324-NFBGA (15x15)
CAN, I2C, McASP, McSPI, MMC/SD/SDIO, UART
324-LFBGA
ATSAMA5D36A-CU
IC MPU SAMA5D3 536MHZ 324LFBGA
Microchip Technology
483
In Stock
1 : $14.46000
Tray
Tray
Active
ARM® Cortex®-A5
1 Core, 32-Bit
536MHz
-
LPDDR, LPDDR2, DDR2
No
LCD, Touchscreen
10/100/1000Mbps (1)
-
USB 2.0 (3)
1.2V, 1.8V, 3.3V
-40°C ~ 85°C (TA)
-
-
AES, SHA, TDES, TRNG
Surface Mount
324-LFBGA
324-LFBGA (15x15)
CAN, I2C, MMC/SD/SDIO, SPI, SSC, UART, USART
324-NFBGA(15x15)
AM3352BZCZD80
IC MPU SITARA 800MHZ 324NFBGA
Texas Instruments
2,328
In Stock
1 : $14.66000
Tray
Tray
Active
ARM® Cortex®-A8
1 Core, 32-Bit
800MHz
Multimedia; NEON™ SIMD
LPDDR, DDR2, DDR3, DDR3L
Yes
LCD, Touchscreen
10/100/1000Mbps (2)
-
USB 2.0 + PHY (2)
1.8V, 3.3V
-40°C ~ 90°C (TJ)
-
-
Cryptography, Random Number Generator
Surface Mount
324-LFBGA
324-NFBGA (15x15)
CAN, I2C, McASP, McSPI, MMC/SD/SDIO, UART
324-NFBGA(15x15)
AM3352BZCZ100
IC MPU SITARA 1.0GHZ 324NFBGA
Texas Instruments
5,961
In Stock
1 : $15.42000
Tray
Tray
Active
ARM® Cortex®-A8
1 Core, 32-Bit
1.0GHz
Multimedia; NEON™ SIMD
LPDDR, DDR2, DDR3, DDR3L
Yes
LCD, Touchscreen
10/100/1000Mbps (2)
-
USB 2.0 + PHY (2)
1.8V, 3.3V
0°C ~ 90°C (TJ)
-
-
Cryptography, Random Number Generator
Surface Mount
324-LFBGA
324-NFBGA (15x15)
CAN, I2C, McASP, McSPI, MMC/SD/SDIO, UART
233-TFBGA
SAM9X60D1G-I/4FB
IC MPU SAM9X60 600MHZ 233TFBGA
Microchip Technology
268
In Stock
1 : $15.63000
Tray
Tray
Active
ARM926EJ-S
1 Core, 32-Bit
600MHz
-
LPDDR, LPSDR, DDR2, SDR, SRAM
Yes
Keyboard, LCD, Touchscreen
10/100Mbps (2)
-
USB 2.0 (3)
3.3V
-40°C ~ 85°C (TA)
-
-
Boot Security, Cryptography, Memory Scrambling, Secure JTAG, Secure Key Storage, Secure RTC, Tamper Pins
Surface Mount
233-TFBGA
233-TFBGA (14x14)
-
324-NFBGA(15x15)
AM3352BZCZA80
IC MPU SITARA 800MHZ 324NFBGA
Texas Instruments
1,731
In Stock
1 : $15.77000
Tray
Tray
Active
ARM® Cortex®-A8
1 Core, 32-Bit
800MHz
Multimedia; NEON™ SIMD
LPDDR, DDR2, DDR3, DDR3L
Yes
LCD, Touchscreen
10/100/1000Mbps (2)
-
USB 2.0 + PHY (2)
1.8V, 3.3V
-40°C ~ 105°C (TJ)
-
-
Cryptography, Random Number Generator
Surface Mount
324-LFBGA
324-NFBGA (15x15)
CAN, I2C, McASP, McSPI, MMC/SD/SDIO, UART
289-LFBGA
MCIMX6Y2CVM05AB
IC MPU I.MX6 528MHZ 289MAPBGA
NXP USA Inc.
726
In Stock
1 : $15.87000
Tray
Tray
Active
ARM® Cortex®-A7
1 Core, 32-Bit
528MHz
Multimedia; NEON™ MPE
LPDDR2, DDR3, DDR3L
No
Electrophoretic, LCD
10/100Mbps (2)
-
USB 2.0 OTG + PHY (2)
1.8V, 2.8V, 3.3V
-40°C ~ 105°C (TJ)
-
-
A-HAB, ARM TZ, CSU, SJC, SNVS
Surface Mount
289-LFBGA
289-MAPBGA (14x14)
CANbus, I2C, SPI, UART
324-TFBGA Pkg
AT91SAM9G45C-CU
IC MPU SAM9G 400MHZ 324TFBGA
Microchip Technology
808
In Stock
1 : $16.46000
Tray
Tray
Active
ARM926EJ-S
1 Core, 32-Bit
400MHz
-
LPDDR, LPSDR, DDR2, SDR, SRAM
No
LCD, Touchscreen
10/100Mbps
-
USB 2.0 (3)
1.8V, 3.3V
-40°C ~ 85°C (TA)
-
-
-
Surface Mount
324-TFBGA
324-TFBGA (15x15)
AC97, EBI/EMI, I2C, ISI, MMC/SD/SDIO, SPI, SSC, UART/USART
324-TFBGA Pkg
AT91SAM9G45C-CU-999
IC MPU SAM9G 400MHZ 324TFBGA
Microchip Technology
1,521
In Stock
1 : $16.66000
Cut Tape (CT)
500 : $13.73008
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
ARM926EJ-S
1 Core, 32-Bit
400MHz
-
LPDDR, LPSDR, DDR2, SDR, SRAM
No
LCD, Touchscreen
10/100Mbps
-
USB 2.0 (3)
1.8V, 3.3V
-40°C ~ 85°C (TA)
-
-
-
Surface Mount
324-TFBGA
324-TFBGA (15x15)
AC97, EBI/EMI, I2C, ISI, MMC/SD/SDIO, SPI, SSC, UART/USART
128-LQFP
MCIMX233DAG4C
IC MPU I.MX23 454MHZ 128LQFP
NXP USA Inc.
510
In Stock
1 : $17.33000
Tray
Tray
Active
ARM926EJ-S
1 Core, 32-Bit
454MHz
Data; DCP
DRAM
No
LCD, Touchscreen
-
-
USB 2.0 + PHY (1)
2.0V, 2.5V, 2.7V, 3.0V, 3.3V
-10°C ~ 70°C (TA)
-
-
Cryptography, Hardware ID
Surface Mount
128-LQFP
128-LQFP (14x14)
I2C, I2S, MMC/SD/SDIO, SAI, SPI, SSI, SSP, UART
324-NFBGA(15x15)
AM3356BZCZD60
IC MPU SITARA 600MHZ 324NFBGA
Texas Instruments
213
In Stock
1 : $17.54000
Tray
Tray
Active
ARM® Cortex®-A8
1 Core, 32-Bit
600MHz
Multimedia; NEON™ SIMD
LPDDR, DDR2, DDR3, DDR3L
Yes
LCD, Touchscreen
10/100/1000Mbps (2)
-
USB 2.0 + PHY (2)
1.8V, 3.3V
-40°C ~ 90°C (TJ)
-
-
Cryptography, Random Number Generator
Surface Mount
324-LFBGA
324-NFBGA (15x15)
CAN, I2C, McASP, McSPI, MMC/SD/SDIO, UART
289-LFBGA
MCIMX6Y2CVM08AB
IC MPU I.MX6 792MHZ 289MAPBGA
NXP USA Inc.
9,088
In Stock
1 : $17.65000
Tray
Tray
Active
ARM® Cortex®-A7
1 Core, 32-Bit
792MHz
Multimedia; NEON™ MPE
LPDDR2, DDR3, DDR3L
No
Electrophoretic, LCD
10/100Mbps (2)
-
USB 2.0 OTG + PHY (2)
1.8V, 2.8V, 3.3V
-40°C ~ 105°C (TJ)
-
-
A-HAB, ARM TZ, CSU, SJC, SNVS
Surface Mount
289-LFBGA
289-MAPBGA (14x14)
CANbus, I2C, SPI, UART
448-LFBGA
STM32MP153CAA3
IC MPU STM32MP1 650MHZ 448LFBGA
STMicroelectronics
549
In Stock
1 : $18.35000
Tray
Tray
Active
ARM® Cortex®-A7
2 Core, 32-Bit
209MHz, 650MHz
ARM® Cortex®-M4
DDR3, DDR3L, LPDDR2, LPDDR3
Yes
HDMI-CEC, LCD
10/100Mbps (1)
-
USB 2.0 (2), USB 2.0 OTG+ PHY (3)
2.5V, 3.3V
-40°C ~ 125°C (TA)
-
-
ARM TZ
Surface Mount
448-LFBGA
448-LFBGA (18x18)
CAN, Ethernet, I2C, MMC/SD/SDIO, SPDIF, SPI, UART, USB
289-TFBGA
ATSAMA5D27C-D1G-CU
IC MPU SAMA5D2 500MHZ 289TFBGA
Microchip Technology
3,716
In Stock
1 : $18.61000
Tray
Tray
Active
ARM® Cortex®-A5
1 Core, 32-Bit
500MHz
Multimedia; NEON™ MPE
LPDDR1, LPDDR2, LPDDR3, DDR2, DDR3, DDR3L, QSPI
Yes
Keyboard, LCD, Touchscreen
10/100Mbps (1)
-
USB 2.0 + HSIC
3.3V
-40°C ~ 85°C (TA)
-
-
ARM TZ, Boot Security, Cryptography, RTIC, Secure Fusebox, Secure JTAG, Secure Memory, Secure RTC
Surface Mount
289-TFBGA
289-TFBGA (14x14)
I2C, SMC, SPI, UART, USART, QSPI
Showing
of 2,325

Microprocessors


Microprocessor products are integrated circuits used for information and data processing. They are differentiated from similar products that are considered microcontrollers primarily by the manufacturer's choice of term, though by tradition microprocessors do not integrate working memory within the device, are less likely to integrate mixed-signal peripherals, and likely to be used under more complex software paradigms involving the use of an operating system to manage the concomitant execution of multiple tasks.