Microprocessors

Results: 69
Manufacturer
NXP SemiconductorsNXP USA Inc.
Series
-i.MXi.MX8Mi.MX8MDi.MX8MLi.MX8MMi.MX8MNi.MX8MQi.MX8Qi.MX8ULP
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Core Processor
-ARM® Cortex®-A35ARM® Cortex®-A53ARM® Cortex®-A53, ARM® Cortex®-A72, Arm Cortex®-M4FARM® Cortex®-A53, ARM® Cortex®-M4ARM® Cortex®-A53, ARM® Cortex®-M7ARM® Cortex®-A72, ARM® Cortex®-M4F, ARM® Cortex®-A53
Number of Cores/Bus Width
1 Core, 64-Bit1, 2, 42 Core, 64-Bit2, 2, 43 Core, 64-Bit4 Core, 64-Bit5 Core, 64-Bit7 Core, 64-Bit8 Core, 64-Bit-
Speed
266MHz, 1.2GHz, 1.6GHz400MHz, 1.8GHz800MHz1.3GHz1.4GHz1.5GHz1.5GHz, 750MHz1.6GHz1.6GHz, 1.26GHz, 266MHz1.6GHz, 1.2GHz, 264MHz1.8GHz-
Co-Processors/DSP
3D GPU, ARM® Cortex®-M33, Hi-Fi4 DSP-ARM® Cortex®-M33ARM® Cortex®-M4ARM® Cortex®-M4FARM® Cortex®-M7ARM® Cortex®-M7, Multimedia; NEON™ MPE, Hi-Fi4 DSPMultimedia; NEONMultimedia; NEON™ MPE
RAM Controllers
-DDR3L, DDR4, LPDDR4DDR4, LPDDR4LPDDR3, LPDDR4LPDDR4LPDDR4, DRAM
Graphics Acceleration
-NoYes
Display & Interface Controllers
-DP, eDP, HDMI, LVDS, MIPI-CSI, MIPI-DSIeDP, HDMI, MIPI-CSI, MIPI-DSIHDMI, LVDS, MIPI-CSI, MIPI-DSIHTML, LVDS, MIPI-CSI, MIPI-DSILCD, MIPI-CSILCD, MIPI-CSI, MIPI-DSIMIPI-CSI, MIPI-DSIMIPI-CSI, MIPI-DSI, LCDMIPI-DSI
Ethernet
10/100/1000Mbps (1)10/100Mbps1Gbps (2)-GbEGbE (1)GbE (2)
USB
-USB (3)USB 2.0 (2)USB 2.0 + HSIC (1), USB 2.0 + PHY (1), USB 3.0 + PHY (1)USB 2.0 + PHY (2)USB 2.0 + PHY (2), USB 3.0 + PHY (2)USB 2.0 OTG + PHY (1)USB 3.0 (2)
Voltage - I/O
1.8V, 2.5V, 3.3V-
Operating Temperature
-40°C ~ 105°C (TJ)-40°C ~ 125°C (TJ)0°C ~ 95°C (TJ)-
Security Features
-A-HAB, ARM TZ, CAAM, eFuse, Random Number Generator, Secure Memory, Secure RTC, System JTAG, SNVSARM TZ, CAAM, HAB, OCRAM, RDC, SJC, SNVSARM TZ, CAAM, HAB, RDC, RTC, SJC, SNVSARM TZ, CAAM, RDC
Mounting Type
-Surface Mount
Package / Case
306-TFBGA486-LFBGA486-LFBGA, FCBGA548-LFBGA609-BFBGA621-FBGA, FCBGA1313-BBGA, FCBGA1313-BFBGA-
Supplier Device Package
306-TFBGA (11x11)486-LFBGA (14x14)548-LFBGA (15x15)609-FBGA (21x21)621-FCPBGA (17x17)1313-BGA (29x29)1313-FCPBGA (29x29)-
Additional Interfaces
-AC'97, I2C, I2S, MMC/SD, PCIe, PDM, SAI, SDHC, SPDIF, SPI, TDM, UARTCAN, I2C, I2S, PCIe, SD/SDIO, SPI, UARTCAN, I2C, PCIe, SDHC, SPI, UARTCANbus, I2C, I2S, PCIe, SD/SDIO, SPI, UARTCANbus, I2C, SPI, UARTEBI/EMI, I2C, PCIe, SPI, UART, uSDHCI2C, I2S, eMMC/SDIO, PCIe, SPI, UARTI2C, I2S, MMC/SD/SDIO, SPDIF, SPI, TDM, UART, USBI2C, PCIe, SDHC, SPI, UARTSPI, UART
Stocking Options
Environmental Options
Media
Marketplace Product
69Results
Search Entry
Applied FiltersRemove All

Showing
of 69
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Core Processor
Number of Cores/Bus Width
Speed
Co-Processors/DSP
RAM Controllers
Graphics Acceleration
Display & Interface Controllers
Ethernet
SATA
USB
Voltage - I/O
Operating Temperature
Security Features
Mounting Type
Package / Case
Supplier Device Package
Additional Interfaces
MIMX8MMXXVTXZAA
MIMX8MM6DVTLZAA
IC MPU I.MX8MM 1.8GHZ 486LFBGA
NXP USA Inc.
592
In Stock
1 : $41.60000
Tray
Tray
Active
ARM® Cortex®-A53
4 Core, 64-Bit
1.8GHz
ARM® Cortex®-M4
DDR3L, DDR4, LPDDR4
Yes
MIPI-DSI
GbE
-
USB 2.0 + PHY (2)
-
0°C ~ 95°C (TJ)
ARM TZ, CAAM, HAB, OCRAM, RDC, SJC, SNVS
Surface Mount
486-LFBGA, FCBGA
486-LFBGA (14x14)
I2C, PCIe, SDHC, SPI, UART
MIMX8MMXXVTXZAA
MIMX8MM6CVTKZAA
IC MPU I.MX8MM 1.6GHZ 486LFBGA
NXP USA Inc.
867
In Stock
1 : $42.26000
Tray
Tray
Active
ARM® Cortex®-A53
4 Core, 64-Bit
1.6GHz
ARM® Cortex®-M4
DDR3L, DDR4, LPDDR4
Yes
MIPI-DSI
GbE
-
USB 2.0 + PHY (2)
-
-40°C ~ 105°C (TJ)
ARM TZ, CAAM, HAB, OCRAM, RDC, SJC, SNVS
Surface Mount
486-LFBGA, FCBGA
486-LFBGA (14x14)
I2C, PCIe, SDHC, SPI, UART
MIMX8MMXXVTXZAA
MIMX8MM5CVTKZAA
IC MPU I.MX8MM 1.6GHZ 486LFBGA
NXP USA Inc.
657
In Stock
1 : $43.59000
Tray
Tray
Active
ARM® Cortex®-A53
4 Core, 64-Bit
1.6GHz
ARM® Cortex®-M4
DDR3L, DDR4, LPDDR4
Yes
MIPI-DSI
GbE
-
USB 2.0 + PHY (2)
-
-40°C ~ 105°C (TJ)
ARM TZ, CAAM, HAB, OCRAM, RDC, SJC, SNVS
Surface Mount
486-LFBGA, FCBGA
486-LFBGA (14x14)
I2C, PCIe, SDHC, SPI, UART
i.MX 8M Plus
MIMX8ML8DVNLZAB
IC MPU I.MX8ML 1.8GHZ 548LFBGA
NXP USA Inc.
80
In Stock
1 : $55.39000
Tray
Tray
Active
ARM® Cortex®-A53
4 Core, 64-Bit
1.8GHz
ARM® Cortex®-M7, Multimedia; NEON™ MPE, Hi-Fi4 DSP
DDR4, LPDDR4
Yes
MIPI-CSI, MIPI-DSI
GbE (2)
-
USB 2.0 + PHY (2), USB 3.0 + PHY (2)
-
0°C ~ 95°C (TJ)
ARM TZ, CAAM, RDC
Surface Mount
548-LFBGA
548-LFBGA (15x15)
CAN, I2C, PCIe, SDHC, SPI, UART
MIMX8M
MIMX8MQ6DVAJZAB
IC MPU I.MX8MQ 1.5GHZ 621FCPBGA
NXP USA Inc.
39
In Stock
1 : $69.38000
Tray
Tray
Active
ARM® Cortex®-A53
4 Core, 64-Bit
1.5GHz
ARM® Cortex®-M4
DDR3L, DDR4, LPDDR4
Yes
eDP, HDMI, MIPI-CSI, MIPI-DSI
GbE
-
USB 3.0 (2)
-
0°C ~ 95°C (TJ)
ARM TZ, CAAM, HAB, RDC, RTC, SJC, SNVS
Surface Mount
621-FBGA, FCBGA
621-FCPBGA (17x17)
EBI/EMI, I2C, PCIe, SPI, UART, uSDHC
1313-BGA Top View
MIMX8QM6AVUFFAB
IC MPU 266MHZ/1.2/1.6GHZ 1313BGA
NXP USA Inc.
58
In Stock
1 : $215.45000
Tray
-
Tray
Active
ARM® Cortex®-A72, ARM® Cortex®-M4F, ARM® Cortex®-A53
2, 2, 4
266MHz, 1.2GHz, 1.6GHz
ARM® Cortex®-M4F
LPDDR4, DRAM
Yes
-
-
-
USB (3)
-
-40°C ~ 125°C (TJ)
-
Surface Mount
1313-BFBGA
1313-BGA (29x29)
SPI, UART
MIMX8MMXXVTXZAA
MIMX8MN5DVTJZAA
IC MPU I.MX8MN 1.5GHZ 486LFBGA
NXP USA Inc.
137
In Stock
1 : $31.68000
Tray
Tray
Active
ARM® Cortex®-A53
4 Core, 64-Bit
1.5GHz
ARM® Cortex®-M7
DDR3L, DDR4, LPDDR4
Yes
LCD, MIPI-CSI, MIPI-DSI
GbE
-
USB 2.0 + PHY (2)
-
0°C ~ 95°C (TJ)
ARM TZ, CAAM, HAB, OCRAM, RDC, SJC, SNVS
Surface Mount
486-LFBGA, FCBGA
486-LFBGA (14x14)
AC'97, I2C, I2S, MMC/SD, PCIe, PDM, SAI, SDHC, SPDIF, SPI, TDM, UART
MIMX8MMXXVTXZAA
MIMX8MM1CVTKZAA
IC MPU I.MX8MM 1.6GHZ 486LFBGA
NXP USA Inc.
184
In Stock
1 : $29.40000
Tray
Tray
Active
ARM® Cortex®-A53
1 Core, 64-Bit
1.6GHz
ARM® Cortex®-M4
DDR3L, DDR4, LPDDR4
Yes
MIPI-DSI
GbE
-
USB 2.0 + PHY (2)
-
-40°C ~ 105°C (TJ)
ARM TZ, CAAM, HAB, OCRAM, RDC, SJC, SNVS
Surface Mount
486-LFBGA, FCBGA
486-LFBGA (14x14)
I2C, PCIe, SDHC, SPI, UART
MIMX8MMXXVTXZAA
MIMX8MN5CVPIZAA
IC MPU I.MX8MN 1.4GHZ 306TFBGA
NXP USA Inc.
150
In Stock
1 : $29.62000
Tray
Tray
Active
ARM® Cortex®-A53, ARM® Cortex®-M7
4 Core, 64-Bit
1.4GHz
Multimedia; NEON™ MPE
DDR3L, DDR4, LPDDR4
Yes
LCD, MIPI-CSI, MIPI-DSI
GbE
-
USB 2.0 OTG + PHY (1)
-
-40°C ~ 105°C (TJ)
ARM TZ, CAAM, HAB, OCRAM, RDC, SJC, SNVS
Surface Mount
306-TFBGA
306-TFBGA (11x11)
AC'97, I2C, I2S, MMC/SD, PCIe, PDM, SAI, SDHC, SPDIF, SPI, TDM, UART
MIMX8M
MIMX8MQ5DVAJZAB
IC MPU I.MX8MQ 1.5GHZ 621FCPBGA
NXP USA Inc.
759
In Stock
1 : $46.45000
Tray
Tray
Active
ARM® Cortex®-A53
4 Core, 64-Bit
1.5GHz
ARM® Cortex®-M4
DDR3L, DDR4, LPDDR4
Yes
eDP, HDMI, MIPI-CSI, MIPI-DSI
GbE
-
USB 3.0 (2)
-
0°C ~ 95°C (TJ)
ARM TZ, CAAM, HAB, RDC, RTC, SJC, SNVS
Surface Mount
621-FBGA, FCBGA
621-FCPBGA (17x17)
EBI/EMI, I2C, PCIe, SPI, UART, uSDHC
356
In Stock
1 : $68.44000
Tray
-
Tray
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
MIMX8M
MIMX8MD6CVAHZAB
IC MPU I.MX8MD 1.3GHZ 621FCPBGA
NXP USA Inc.
90
In Stock
1 : $74.01000
Tray
Tray
Active
ARM® Cortex®-A53
2 Core, 64-Bit
1.3GHz
ARM® Cortex®-M4
DDR3L, DDR4, LPDDR4
Yes
eDP, HDMI, MIPI-CSI, MIPI-DSI
GbE
-
USB 3.0 (2)
-
-40°C ~ 105°C (TJ)
ARM TZ, CAAM, HAB, RDC, RTC, SJC, SNVS
Surface Mount
621-FBGA, FCBGA
621-FCPBGA (17x17)
EBI/EMI, I2C, PCIe, SPI, UART, uSDHC
MIMX8M
MIMX8MQ6CVAHZAB
IC MPU I.MX8MQ 1.3GHZ 621FCPBGA
NXP USA Inc.
408
In Stock
1 : $74.97000
Tray
Tray
Active
ARM® Cortex®-A53
4 Core, 64-Bit
1.3GHz
ARM® Cortex®-M4
DDR3L, DDR4, LPDDR4
Yes
eDP, HDMI, MIPI-CSI, MIPI-DSI
GbE
-
USB 3.0 (2)
-
-40°C ~ 105°C (TJ)
ARM TZ, CAAM, HAB, RDC, RTC, SJC, SNVS
Surface Mount
621-FBGA, FCBGA
621-FCPBGA (17x17)
EBI/EMI, I2C, PCIe, SPI, UART, uSDHC
486
In Stock
1 : $107.66000
Tray
-
Tray
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
Surface Mount
609-BFBGA
609-FBGA (21x21)
-
1313-BGA Top View
MIMX8QP5AVUFFAB
IC MPU 266MHZ/1.2/1.6GHZ 1313BGA
NXP USA Inc.
139
In Stock
1 : $198.72000
Tray
-
Tray
Active
ARM® Cortex®-A72, ARM® Cortex®-M4F, ARM® Cortex®-A53
1, 2, 4
266MHz, 1.2GHz, 1.6GHz
ARM® Cortex®-M4F
LPDDR4, DRAM
Yes
-
-
-
USB (3)
-
-40°C ~ 125°C (TJ)
-
Surface Mount
1313-BFBGA
1313-BGA (29x29)
SPI, UART
MPU I.MX8 QUAD MAX
MIMX8QM5AVUFFAB
MPU I.MX8 QUAD MAX
NXP USA Inc.
32
In Stock
1 : $211.20000
Tray
-
Tray
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
MIMX8M
MIMX8MD6DVAJZAB
IC MPU I.MX8MD 1.5GHZ 621FCPBGA
NXP USA Inc.
162
In Stock
1 : $66.08000
Tray
Tray
Active
ARM® Cortex®-A53
2 Core, 64-Bit
1.5GHz
ARM® Cortex®-M4
DDR3L, DDR4, LPDDR4
Yes
eDP, HDMI, MIPI-CSI, MIPI-DSI
GbE
-
USB 3.0 (2)
-
0°C ~ 95°C (TJ)
ARM TZ, CAAM, HAB, RDC, RTC, SJC, SNVS
Surface Mount
621-FBGA, FCBGA
621-FCPBGA (17x17)
EBI/EMI, I2C, PCIe, SPI, UART, uSDHC
MPU I.MX8 QUAD PLUS
MIMX8QP6AVUFFAB
MPU I.MX8 QUAD PLUS
NXP USA Inc.
27
In Stock
1 : $203.17000
Tray
-
Tray
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
MIMX8MMXXVTXZAA
MIMX8MN1DVPIZAA
IC MPU I.MX8MN 1.4GHZ 306TFBGA
NXP USA Inc.
168
In Stock
1 : $23.69000
Tray
Tray
Active
ARM® Cortex®-A53, ARM® Cortex®-M7
2 Core, 64-Bit
1.4GHz
Multimedia; NEON™ MPE
DDR3L, DDR4, LPDDR4
Yes
LCD, MIPI-CSI
GbE
-
USB 2.0 OTG + PHY (1)
-
0°C ~ 95°C (TJ)
ARM TZ, CAAM, HAB, OCRAM, RDC, SJC, SNVS
Surface Mount
306-TFBGA
306-TFBGA (11x11)
AC'97, I2C, I2S, MMC/SD, PCIe, PDM, SAI, SDHC, SPDIF, SPI, TDM, UART
I.MX8ULP, DUAL 800MHZ
MIMX8UD7CVP08SC
I.MX8ULP, DUAL 800MHZ
NXP USA Inc.
330
In Stock
1 : $23.76000
Tray
-
Tray
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
MIMX8MMXXVTXZAA
MIMX8MN3DVPIZAA
IC MPU I.MX8MN 1.4GHZ 306TFBGA
NXP USA Inc.
168
In Stock
1 : $24.77000
Tray
Tray
Active
ARM® Cortex®-A53, ARM® Cortex®-M7
3 Core, 64-Bit
1.4GHz
Multimedia; NEON™ MPE
DDR3L, DDR4, LPDDR4
Yes
LCD, MIPI-CSI
GbE
-
USB 2.0 OTG + PHY (1)
-
0°C ~ 95°C (TJ)
ARM TZ, CAAM, HAB, OCRAM, RDC, SJC, SNVS
Surface Mount
306-TFBGA
306-TFBGA (11x11)
AC'97, I2C, I2S, MMC/SD, PCIe, PDM, SAI, SDHC, SPDIF, SPI, TDM, UART
MIMX8MMXXVTXZAA
MIMX8MN1CVPIZAA
IC MPU I.MX8MN 1.4GHZ 306TFBGA
NXP USA Inc.
168
In Stock
1 : $26.39000
Tray
Tray
Active
ARM® Cortex®-A53, ARM® Cortex®-M7
2 Core, 64-Bit
1.4GHz
Multimedia; NEON™ MPE
DDR3L, DDR4, LPDDR4
Yes
LCD, MIPI-CSI
GbE
-
USB 2.0 OTG + PHY (1)
-
-40°C ~ 105°C (TJ)
ARM TZ, CAAM, HAB, OCRAM, RDC, SJC, SNVS
Surface Mount
306-TFBGA
306-TFBGA (11x11)
AC'97, I2C, I2S, MMC/SD, PCIe, PDM, SAI, SDHC, SPDIF, SPI, TDM, UART
MIMX8MMXXVTXZAA
MIMX8MN3CVPIZAA
IC MPU I.MX8MN 1.4GHZ 306TFBGA
NXP USA Inc.
168
In Stock
1 : $27.46000
Tray
Tray
Active
ARM® Cortex®-A53
2 Core, 64-Bit
1.4GHz
ARM® Cortex®-M7
DDR3L, DDR4, LPDDR4
Yes
LCD, MIPI-CSI, MIPI-DSI
GbE
-
USB 2.0 + PHY (2)
-
-40°C ~ 105°C (TJ)
ARM TZ, CAAM, HAB, OCRAM, RDC, SJC, SNVS
Surface Mount
306-TFBGA
306-TFBGA (11x11)
I2C, PCIe, SDHC, SPI, UART
MIMX8MMXXVTXZAA
MIMX8MN1DVTJZAA
IC MPU I.MX8MN 1.5GHZ 486LFBGA
NXP USA Inc.
138
In Stock
1 : $27.88000
Tray
Tray
Active
ARM® Cortex®-A53, ARM® Cortex®-M7
1 Core, 64-Bit
1.5GHz
Multimedia; NEON™ MPE
DDR3L, DDR4, LPDDR4
Yes
LCD, MIPI-CSI, MIPI-DSI
GbE
-
USB 2.0 + PHY (2)
-
0°C ~ 95°C (TJ)
ARM TZ, CAAM, HAB, OCRAM, RDC, SJC, SNVS
Surface Mount
486-LFBGA, FCBGA
486-LFBGA (14x14)
I2C, PCIe, SDHC, SPI, UART
MIMX8MMXXVTXZAA
MIMX8MN3DVTJZAA
IC MPU I.MX8MN 1.5GHZ 486LFBGA
NXP USA Inc.
152
In Stock
1 : $29.14000
Tray
Tray
Active
ARM® Cortex®-A53, ARM® Cortex®-M7
2 Core, 64-Bit
1.5GHz
Multimedia; NEON™ MPE
DDR3L, DDR4, LPDDR4
Yes
LCD, MIPI-CSI, MIPI-DSI
GbE
-
USB 2.0 + PHY (2)
-
0°C ~ 95°C (TJ)
ARM TZ, CAAM, HAB, OCRAM, RDC, SJC, SNVS
Surface Mount
486-LFBGA, FCBGA
486-LFBGA (14x14)
I2C, PCIe, SDHC, SPI, UART
Showing
of 69

Microprocessors


Microprocessor products are integrated circuits used for information and data processing. They are differentiated from similar products that are considered microcontrollers primarily by the manufacturer's choice of term, though by tradition microprocessors do not integrate working memory within the device, are less likely to integrate mixed-signal peripherals, and likely to be used under more complex software paradigms involving the use of an operating system to manage the concomitant execution of multiple tasks.