Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Processor | Number of Cores/Bus Width | Speed | Co-Processors/DSP | RAM Controllers | Graphics Acceleration | Display & Interface Controllers | Ethernet | SATA | USB | Voltage - I/O | Operating Temperature | Security Features | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,098 In Stock | 1 : $8.95000 Tube | Tube | Active | Z80 | 1 Core, 8-Bit | 8MHz | - | - | No | - | - | - | - | 5.0V | -40°C ~ 100°C (TA) | - | 40-DIP (0.620", 15.75mm) | 40-PDIP | |||
5,241 In Stock | 1 : $9.06000 Tube | Tube | Active | Z80 | 1 Core, 8-Bit | 10MHz | - | - | No | - | - | - | - | 5.0V | -40°C ~ 100°C (TA) | - | 44-LCC (J-Lead) | 44-PLCC | |||
169 In Stock | 1 : $11.64000 Tray | Tray | Active | ARM926EJ-S | 1 Core, 32-Bit | 400MHz | - | DDR2, SDRAM, SRAM | No | LCD, Touchscreen | 10/100Mbps | - | USB 2.0 (3) | 1.8V, 3.3V | -40°C ~ 85°C (TA) | - | 217-LFBGA | 217-LFBGA (15x15) | |||
2,489 In Stock | 1 : $33.97000 Tray | - | Tray | Active | LynxEM | - | 135MHz | Multimedia; RAMDAC | SGRAM | Yes | DMA, LCD, LVDS | - | - | - | 3.3V | 0°C ~ 75°C (TA) | - | 256-BBGA | 256-BGA (27x27) | ||
2,770 In Stock | 1 : $36.09000 Tray | - | Tray | Active | SM502 | 1 Core | 240MHz | - | SDR | Yes | - | - | - | USB 1.1 (1) | - | 0°C ~ 70°C | - | 297-LFBGA | 297-BGA (19x19) | ||
334 In Stock | 1 : $40.34000 Tray | Tray | Active | LynxExpress | 1 Core | 300MHz | - | DDR | Yes | DMA, DVO, TMDS, LVDS | - | - | USB 3.0 | - | 0°C ~ 70°C | - | 265-LFBGA | 265-BGA (17x17) | |||
0 In Stock | 1 : $48.36000 Tray | Bulk Tray | Active | ARM926EJ-S | 1 Core, 32-Bit | 456MHz | Signal Processing; C674x, System Control; CP15 | SDRAM | No | LCD | 10/100Mbps (1) | SATA 3Gbps (1) | USB 1.1 + PHY (1), USB 2.0 + PHY (1) | 1.8V, 3.3V | -40°C ~ 90°C (TJ) | Boot Security, Cryptography | 361-LFBGA | 361-NFBGA (16x16) | |||
0 In Stock | 1 : $55.13000 Tray | Tray | Active | LynxExpress | 1 Core | 300MHz | - | DDR | Yes | DMA, DVO, TMDS, LVDS | - | - | USB 3.0 | - | -40°C ~ 85°C | - | 265-LFBGA | 265-BGA (17x17) | |||
264 In Stock | 1 : $58.50000 Tray | Tray | Active | ARM926EJ-S | 1 Core, 32-Bit | 192MHz | Signal Processing; C55x, System Control; CP15 | LPDDR | No | Keyboard, LCD | - | - | USB 1.1 (1), USB 1.x (2) | 1.8V, 2.75V, 3.3V | -40°C ~ 85°C (TC) | Cryptography, Random Number Generator | 289-BGA | 289-BGA (19x19) | |||
600 In Stock | 1 : $61.71000 Tray | - | Tray | Active | GPU | 1 Core | 340MHz | - | DDR3 | Yes | - | - | - | USB 2.0 (4), USB 3.0 (1) | - | -40°C ~ 85°C | - | 300-BGA | 300-BGA (17x17) | ||
371 In Stock | 1 : $8.61000 Tube | Tube | Active | Z80 | 1 Core, 8-Bit | 10MHz | - | - | No | - | - | - | - | 5.0V | -40°C ~ 100°C (TA) | - | 40-DIP (0.620", 15.75mm) | 40-PDIP | |||
515 In Stock | 1 : $8.95000 Tube | Tube | Active | Z80 | 1 Core, 8-Bit | 6MHz | - | - | No | - | - | - | - | 5.0V | -40°C ~ 100°C (TA) | - | 40-DIP (0.620", 15.75mm) | 40-PDIP | |||
39 In Stock | 1 : $14.84000 Tray | Tray | Active | ARM® Cortex®-A7 | 1 Core, 32-Bit | 900MHz | Multimedia; NEON™ SIMD | LPDDR2, DDR3, DDR3L | No | Keypad | - | - | USB 2.0 OTG + PHY (2) | - | 0°C ~ 95°C (TJ) | A-HAB, ARM TZ, CSU, SJC, SNVS | 289-LFBGA | 289-MAPBGA (14x14) | |||
1,097 In Stock | 1 : $12.25000 Tray | - | Tray | Active | XBurst® 1 | 1 Core, 32-Bit | 1.5GHz | Image Signal Processor, Video Processor Unit | DDR2 | - | Smart LCD | 10/100Mbps | - | USB 2.0 OTG (1) | 1.5V ~ 3.6V | -20°C ~ 85°C (TA) | DTRNG/RSA/SHA | 88-VFQFN Exposed Pad | 88-QFN (9x9) | ||
469 In Stock | 1 : $15.88000 Tray | Tray | Active | ARM926EJ-S | 1 Core, 32-Bit | 300MHz | - | DDR2 | Yes | - | 10/100Mbps (2) | - | USB 1.1 (6), USB 2.0 (2) | - | -40°C ~ 85°C | - | 128-LQFP | 128-LQFP (14x14) | |||
109 In Stock | 1 : $19.64000 Tray | Tray | Active | ARM926EJ-S | 1 Core, 32-Bit | 400MHz | - | LPDDR, LPSDR, DDR2, SDR, SRAM | No | LCD, Touchscreen | 10/100Mbps | - | USB 2.0 (3) | 1.8V, 3.3V | -40°C ~ 85°C (TA) | - | 324-TFBGA | 324-TFBGA (15x15) | |||
328 In Stock | 1 : $19.80000 Tray | Tray | Active | Z80 | 1 Core, 8-Bit | 10MHz | - | - | No | - | - | - | - | 5.0V | -40°C ~ 100°C (TA) | - | 100-QFP | 100-QFP | |||
1,858 In Stock | 1 : $21.83000 Tray | Tray | Active | ARM® Cortex®-A7 | 1 Core, 32-Bit | 528MHz | Multimedia; NEON™ SIMD | LPDDR2, DDR3, DDR3L | No | LVDS | 10/100Mbps (1) | - | USB 2.0 + PHY (2) | 1.2V, 1.35V, 1.5V, 1.8V, 2.5V, 2.8V, 3.3V | -40°C ~ 105°C (TJ) | ARM TZ, A-HAB, CAAM, CSU, SJC, SNVS | 289-LFBGA | 289-MAPBGA (14x14) | |||
177 In Stock | 1 : $22.03000 Tray | Tray | Active | ARM926EJ-S | 1 Core, 32-Bit | 456MHz | System Control; CP15 | LPDDR, DDR2 | No | LCD | 10/100Mbps (1) | SATA 3Gbps (1) | USB 1.1 + PHY (1), USB 2.0 + PHY (1) | 1.8V, 3.3V | 0°C ~ 90°C (TJ) | - | 361-LFBGA | 361-NFBGA (16x16) | |||
809 In Stock | 1 : $22.57000 Tray | Tray | Active | Z80 | 1 Core, 8-Bit | 16MHz | - | - | No | - | - | - | - | 5.0V | 0°C ~ 70°C (TA) | - | 100-QFP | 100-QFP | |||
220 In Stock | 1 : $24.21000 Tray | Tray | Active | ARM® Cortex®-A7 | 2 Core, 32-Bit | 209MHz, 650MHz | ARM® Cortex®-M4 | DDR3, DDR3L, LPDDR2, LPDDR3 | Yes | HDMI-CEC, LCD | 10/100Mbps (1) | - | USB 2.0 (2), USB 2.0 OTG+ PHY (3) | 2.5V, 3.3V | -40°C ~ 125°C (TA) | ARM TZ | 448-LFBGA | 448-LFBGA (18x18) | |||
0 In Stock | 1 : $25.51000 Tray | Tray | Active | ARM® Cortex®-A7 | 1 Core, 32-Bit | 528MHz | Multimedia; NEON™ SIMD | LPDDR2, DDR3, DDR3L | No | LCD, LVDS | 10/100Mbps (2) | - | USB 2.0 + PHY (2) | 1.2V, 1.35V, 1.5V, 1.8V, 2.5V, 2.8V, 3.3V | -40°C ~ 125°C (TJ) | ARM TZ, A-HAB, CAAM, CSU, SJC, SNVS | 289-LFBGA | 289-MAPBGA (14x14) | |||
1 In Stock | 1 : $122.36000 Tray | Tray | Active | ARM® Cortex®-A9 | 4 Core, 32-Bit | 1.0GHz | Multimedia; NEON™ SIMD | LPDDR2, LVDDR3, DDR3 | Yes | Keypad, LCD | 10/100/1000Mbps (1) | SATA 3Gbps (1) | USB 2.0 + PHY (4) | 1.8V, 2.5V, 2.8V, 3.3V | -40°C ~ 125°C (TJ) | ARM TZ, Boot Security, Cryptography, RTIC, Secure Fusebox, Secure JTAG, Secure Memory, Secure RTC, Tamper Detection | 624-FBGA, FCBGA | 624-FCBGA (21x21) | |||
122 In Stock | 1 : $261.26000 Tray | - | Tray | Active | ARM® Cortex®-A72, ARM® Cortex®-M4F, ARM® Cortex®-A53 | 2, 2, 4 | 266MHz, 1.2GHz, 1.6GHz | ARM® Cortex®-M4F | LPDDR4, DRAM | Yes | - | - | - | USB (3) | - | -40°C ~ 125°C (TJ) | - | 1313-BFBGA | 1313-BGA (29x29) | ||
174 In Stock | 1 : $7.44000 Tray | Tray | Active | Z80 | 1 Core, 8-Bit | 10MHz | - | - | No | - | - | - | - | 5.0V | -40°C ~ 100°C (TA) | - | 44-LQFP | 44-LQFP (10x10) |