Comparators
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Number of Elements | Output Type | Voltage - Supply, Single/Dual (±) | Voltage - Input Offset (Max) | Current - Input Bias (Max) | Current - Output (Typ) | Current - Quiescent (Max) | CMRR, PSRR (Typ) | Propagation Delay (Max) | Hysteresis | Operating Temperature | Grade | Qualification | Package / Case | Mounting Type | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,281 In Stock | 1 : $0.63000 Cut Tape (CT) 3,000 : $0.28526 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Push-Pull, Rail-to-Rail | 2.7V ~ 40V | 2.5mV @ 12V | 0.005µA @ 12V | 30mA @ 12V | 100µA, 135µA | - | 110ns (Typ) | 2.7mV | -40°C ~ 125°C | - | - | SOT-23-8 Thin, TSOT-23-8 | Surface Mount | TSOT-23-8 | |||
2,784 In Stock | 1 : $0.91000 Cut Tape (CT) 3,000 : $0.42302 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Push-Pull, Rail-to-Rail | 2.7V ~ 5.5V | 4mV @ 5V | 0.001µA @ 5V | 45mA @ 5V | 250µA | 82dB CMRR, 92dB PSRR | 25ns | 3mV | -40°C ~ 125°C | - | - | 5-TSSOP, SC-70-5, SOT-353 | Surface Mount | SC-70-5 | |||
1,817 In Stock | 1 : $0.91000 Cut Tape (CT) 3,000 : $0.42302 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Push-Pull, Rail-to-Rail | 2.7V ~ 5.5V | 4mV @ 5V | 0.001µA @ 5V | 45mA @ 5V | 250µA | 82dB CMRR, 92dB PSRR | 25ns | 3mV | -40°C ~ 125°C | - | - | SC-74A, SOT-753 | Surface Mount | SOT-23-5 | |||
2,376 In Stock | 1 : $1.52000 Cut Tape (CT) 2,500 : $0.75475 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Push-Pull, Rail-to-Rail | 2.7V ~ 40V | 2.5mV @ 12V | 0.005µA @ 12V | 30mA @ 12V | 130µA | - | 110ns (Typ) | - | -40°C ~ 125°C | - | - | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | Surface Mount | 8-VSSOP | |||
2,791 In Stock | 1 : $1.55000 Cut Tape (CT) 3,000 : $0.76350 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Push-Pull, Rail-to-Rail | 2.7V ~ 5.5V | 5mV @ 5V | 0.001µA @ 5V | 85mA @ 5V | 2mA | 80dB CMRR, 93dB PSRR | 10ns (Typ) | 2.3mV | -40°C ~ 125°C | - | - | 5-TSSOP, SC-70-5, SOT-353 | Surface Mount | SC-70-5 | |||
1,827 In Stock | 1 : $1.89000 Cut Tape (CT) 3,000 : $0.94996 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | with Voltage Reference | 2 | Open-Drain | 3.3V ~ 65V | 3mV @ 24V | 0.001µA @ 24V | 1mA @ 24V | 11µA | - | 900ns (Typ) | 5mV | -40°C ~ 125°C | - | - | 8-WFDFN Exposed Pad | Surface Mount | 8-WSON (2x2) | |||
2,044 In Stock | 1 : $0.35000 Cut Tape (CT) 3,000 : $0.04320 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | CMOS, Open-Drain, Rail-to-Rail, TTL | 2.5V ~ 5.5V | 4mV @ 5V | 30pA @ 5V | 125mA @ 5V | 75µA | 80dB CMRR, 80dB PSRR | 170ns | 10mV | -40°C ~ 125°C | - | - | 5-TSSOP, SC-70-5, SOT-353 | Surface Mount | SOT-353 (SC-70-5) | |||
2,975 In Stock | 1 : $0.38000 Cut Tape (CT) 3,000 : $0.07307 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | CMOS, Open-Drain, Rail-to-Rail, TTL | 2.5V ~ 5.5V | 4mV @ 5V | 30pA @ 5V | 125mA @ 5V | 75µA | 80dB CMRR, 80dB PSRR | 170ns | 10mV | -40°C ~ 125°C | - | - | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | Surface Mount | 8-MSOP | |||
2,622 In Stock | 1 : $0.44000 Cut Tape (CT) 3,000 : $0.16250 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Open-Drain, Rail-to-Rail | 1.65V ~ 5.5V | 2mV @ 5V | 5pA @ 5V | 100mA @ 5V | 35µA | 65dB CMRR, 80dB PSRR | 600ns (Typ) | - | -40°C ~ 125°C | Automotive | AEC-Q100 | 8-WFDFN Exposed Pad | Surface Mount, Wettable Flank | 8-WSON (2x2) | ||
3,874 In Stock | 1 : $0.48000 Cut Tape (CT) 4,000 : $0.10379 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Differential | 2 | CMOS, Open-Drain, Rail-to-Rail, TTL | 2.5V ~ 36V | 6mV @ 5V | 0.001µA @ 5V | 10mA (Min) | 300µA | - | - | - | -40°C ~ 125°C | Automotive | AEC-Q100 | 8-SOIC (0.154", 3.90mm Width) | Surface Mount | 8-SOP | ||
3,250 In Stock | 1 : $0.48000 Cut Tape (CT) 3,000 : $0.36000 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Open-Drain, Rail-to-Rail | 1.8V ~ 5.5V | 7mV | 1pA (Typ) | 80mA @ 5.5V | 70µA | 75dB CMRR, 80dB PSRR | 40ns (Typ) | 6mV | -40°C ~ 125°C | - | - | SC-74A, SOT-753 | Surface Mount | SOT-23-5 | ||
3,235 In Stock | 1 : $0.48000 Cut Tape (CT) 3,000 : $0.36000 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Push-Pull, Rail-to-Rail | 1.8V ~ 5.5V | 7mV | 1pA (Typ) | 80mA @ 5.5V | 70µA | 75dB CMRR, 80dB PSRR | 40ns (Typ) | 6mV | -40°C ~ 125°C | - | - | SC-74A, SOT-753 | Surface Mount | SOT-23-5 | ||
3,000 In Stock | 1 : $0.48000 Cut Tape (CT) 3,000 : $0.36000 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Open-Drain, Rail-to-Rail | 1.8V ~ 5.5V | 7mV | 1pA (Typ) | 80mA @ 5.5V | 70µA | 75dB CMRR, 80dB PSRR | 40ns (Typ) | 6mV | -40°C ~ 125°C | - | - | SC-74A, SOT-753 | Surface Mount | SOT-23-5 | ||
3,000 In Stock | 1 : $0.48000 Cut Tape (CT) 3,000 : $0.36000 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Push-Pull, Rail-to-Rail | 1.8V ~ 5.5V | 7mV | 1pA (Typ) | 80mA @ 5.5V | 70µA | 75dB CMRR, 80dB PSRR | 40ns (Typ) | 6mV | -40°C ~ 125°C | - | - | 5-TSSOP, SC-70-5, SOT-353 | Surface Mount | SC-70-5 | ||
3,000 In Stock | 1 : $0.48000 Cut Tape (CT) 3,000 : $0.36000 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Push-Pull, Rail-to-Rail | 1.8V ~ 5.5V | 7mV | 1pA (Typ) | 80mA @ 5.5V | 70µA | 75dB CMRR, 80dB PSRR | 40ns (Typ) | 6mV | -40°C ~ 125°C | - | - | SC-74A, SOT-753 | Surface Mount | SOT-23-5 | ||
3,000 In Stock | 1 : $0.48000 Cut Tape (CT) 3,000 : $0.36000 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Open-Drain, Rail-to-Rail | 1.8V ~ 5.5V | 7mV | 1pA (Typ) | 80mA @ 5.5V | 70µA | 75dB CMRR, 80dB PSRR | 40ns (Typ) | 6mV | -40°C ~ 125°C | - | - | 5-TSSOP, SC-70-5, SOT-353 | Surface Mount | SC-70-5 | ||
3,000 In Stock | 1 : $0.48000 Cut Tape (CT) 3,000 : $0.36000 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Open-Drain, Rail-to-Rail | 1.8V ~ 5.5V | 7mV | 1pA (Typ) | 80mA @ 5.5V | 70µA | 75dB CMRR, 80dB PSRR | 40ns (Typ) | 6mV | -40°C ~ 125°C | - | - | 5-TSSOP, SC-70-5, SOT-353 | Surface Mount | SC-70-5 | ||
2,990 In Stock | 1 : $0.48000 Cut Tape (CT) 3,000 : $0.36000 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Push-Pull, Rail-to-Rail | 1.8V ~ 5.5V | 7mV | 1pA (Typ) | 80mA @ 5.5V | 70µA | 75dB CMRR, 80dB PSRR | 40ns (Typ) | 6mV | -40°C ~ 125°C | - | - | 5-TSSOP, SC-70-5, SOT-353 | Surface Mount | SC-70-5 | ||
2,985 In Stock | 1 : $0.48000 Cut Tape (CT) 3,000 : $0.36000 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Open-Drain, Rail-to-Rail | 1.8V ~ 5.5V | 7mV | 1pA (Typ) | 80mA @ 5.5V | 70µA | 75dB CMRR, 80dB PSRR | 40ns (Typ) | 6mV | -40°C ~ 125°C | - | - | SC-74A, SOT-753 | Surface Mount | SOT-23-5 | ||
2,965 In Stock | 1 : $0.48000 Cut Tape (CT) 3,000 : $0.36000 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Push-Pull, Rail-to-Rail | 1.8V ~ 5.5V | 7mV | 1pA (Typ) | 80mA @ 5.5V | 70µA | 75dB CMRR, 80dB PSRR | 40ns (Typ) | 6mV | -40°C ~ 125°C | - | - | SC-74A, SOT-753 | Surface Mount | SOT-23-5 | ||
3,890 In Stock | 1 : $0.53000 Cut Tape (CT) 4,000 : $0.07949 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | CMOS, Open-Drain, Rail-to-Rail, TTL | 3V ~ 36V, ±1.5V ~ 18V | 7mV @ 36V | 0.25µA @ 5V | 40mA @ 5V | 1mA | - | - | - | -40°C ~ 125°C | - | - | 8-SOIC (0.154", 3.90mm Width) | Surface Mount | 8-SOP | ||
3,000 In Stock | 1 : $0.56000 Cut Tape (CT) 3,000 : $0.08641 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Differential | 2 | CMOS, Open-Drain, Rail-to-Rail, TTL | 2.5V ~ 36V | 6mV @ 5V | 0.001µA @ 5V | 10mA (Min) | 300µA | - | - | - | -40°C ~ 125°C | Automotive | AEC-Q100 | 8-TSSOP (0.173", 4.40mm Width) | Surface Mount | 8-TSSOP | ||
2,900 In Stock | 1 : $0.56000 Cut Tape (CT) 3,000 : $0.08641 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Differential | 2 | CMOS, Open-Drain, Rail-to-Rail, TTL | 2.5V ~ 36V | 6mV @ 5V | 0.001µA @ 5V | 10mA (Min) | 300µA | - | - | - | -40°C ~ 125°C | Automotive | AEC-Q100 | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | Surface Mount | 8-MSOP | ||
2,748 In Stock | 1 : $0.56000 Cut Tape (CT) 3,000 : $0.10055 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | CMOS, DTL, ECL, Open-Collector, TTL | 2V ~ 36V, ±1V ~ 18V | 5mV @ 5V | 0.25µA @ 5V | 16mA @ 5V | 1.25mA | - | 700ns (Typ) | - | -40°C ~ 125°C | Automotive | AEC-Q100 | SOT-23-5 Thin, TSOT-23-5 | Surface Mount | 5-TSOP | ||
2,500 In Stock | 1 : $0.59000 Cut Tape (CT) 2,500 : $0.09992 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Differential | 4 | CMOS, Open-Drain, Rail-to-Rail, TTL | 2.5V ~ 36V | 6mV @ 5V | 0.001µA @ 5V | 10mA (Min) | 300µA | - | - | - | -40°C ~ 125°C | Automotive | AEC-Q100 | 14-SOIC (0.154", 3.90mm Width) | Surface Mount | 14-SOP |