Instrumentation, OP Amps, Buffer Amps

Results: 134
Manufacturer
3PEAKDiodes IncorporatedFairchild SemiconductorNational SemiconductoronsemiRohm SemiconductorSTMicroelectronicsTAEJINTexas InstrumentsUMW
Series
-LM358LM358A
Packaging
BoxBulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Amplifier Type
General PurposeStandard
Number of Circuits
12
Output Type
-DifferentialPush-PullSingle Ended, Rail-to-RailSingle-Ended
Slew Rate
0.3V/µs0.4V/µs0.5V/µs0.6V/µs0.7V/µs1.5V/µs-
Gain Bandwidth Product
700 kHz800 kHz900 kHz1 MHz1.1 MHz1.2 MHz
Current - Input Bias
15 pA60 pA10 nA15 nA20 nA45 nA
Voltage - Input Offset
100 µV300 µV500 µV1 mV2 mV3 mV
Current - Supply
90µA (x2 Channels)110µA (x2 Channels)300µA (x2 Channels)500µA (x2 Channels)500µA600µA700µA (x2 Channels)700µA750µA (x2 Channels)800µA (x2 Channels)1mA1.5mA
Current - Output / Channel
30 mA35 mA40 mA45 mA
Voltage - Supply Span (Min)
2.7 V3 V5 V
Voltage - Supply Span (Max)
5.5 V30 V32 V36 V40 V
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 125°C-40°C ~ 85°C (TA)-40°C ~ 85°C-25°C ~ 85°C0°C ~ 70°C (TA)0°C ~ 70°C
Grade
-Automotive
Qualification
-AEC-Q100
Mounting Type
Surface MountThrough Hole
Package / Case
8-DIP (0.300", 7.62mm)8-DIP8-LSSOP (0.173", 4.40mm Width)8-SOIC (0.154", 3.90mm Width)8-SOIC (0.173", 4.40mm Width)8-SOIC (0.209", 5.30mm Width)8-TSSOP (0.173", 4.40mm Width)8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-UFBGA, DSBGA8-UFDFN Exposed Pad8-VFBGA8-VSSOP, 8-MSOP (0.110", 2.80mm Width)8-XFDFN Exposed PadSC-74A, SOT-753
Supplier Device Package
8-DFN (1.5x1.5)8-DFN (2x2)8-DIP8-DSBGA8-MSOP8-Mini DIP8-MiniSO8-PDIP8-SO8-SOIC8-SOP8-SOP-J
Stocking Options
Environmental Options
Media
Marketplace Product
134Results
Search Entry

Showing
of 134
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
LM358DT
IC OPAMP GP 2 CIRCUIT 8SOIC
STMicroelectronics
160,785
In Stock
1 : $0.39000
Cut Tape (CT)
2,500 : $0.08690
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose2-0.6V/µs1.1 MHz20 nA2 mV700µA (x2 Channels)30 mA3 V30 V0°C ~ 70°CAutomotiveAEC-Q100Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-DIP
LM358P
IC OPAMP GP 2 CIRCUIT 8DIP
Texas Instruments
57,745
In Stock
1 : $0.40000
Tube
-
Tube
ActiveGeneral Purpose2-0.3V/µs700 kHz20 nA3 mV500µA (x2 Channels)40 mA3 V30 V0°C ~ 70°C (TA)--Through Hole8-DIP (0.300", 7.62mm)8-PDIP
8-SOIC
LM358DR
IC OPAMP GP 2 CIRCUIT 8SOIC
Texas Instruments
58,674
In Stock
1 : $0.41000
Cut Tape (CT)
2,500 : $0.09077
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose2-0.3V/µs700 kHz20 nA3 mV500µA (x2 Channels)40 mA3 V30 V0°C ~ 70°C (TA)--Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-DIP
LM358AN/NOPB
IC OPAMP GP 2 CIRCUIT 8DIP
Texas Instruments
7,435
In Stock
1 : $0.89000
Tube
-
Tube
ActiveGeneral Purpose2--1 MHz45 nA2 mV1mA40 mA3 V32 V0°C ~ 70°C--Through Hole8-DIP (0.300", 7.62mm)8-PDIP
8-SOIC
LM358AMX/NOPB
IC OPAMP GP 2 CIRCUIT 8SOIC
Texas Instruments
25,675
In Stock
1 : $0.93000
Cut Tape (CT)
2,500 : $0.36069
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose2--1 MHz45 nA2 mV1mA40 mA3 V32 V0°C ~ 70°C--Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
LM358MX/NOPB
IC OPAMP GP 2 CIRCUIT 8SOIC
Texas Instruments
41,672
In Stock
1 : $0.94000
Cut Tape (CT)
2,500 : $0.39734
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose2--1 MHz45 nA2 mV1mA40 mA3 V32 V0°C ~ 70°C--Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
SOT-23-5
TS321AILT
Single LM324, LM358 enhanced ver
STMicroelectronics
105,701
In Stock
1 : $1.08000
Cut Tape (CT)
3,000 : $0.45856
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose1-0.4V/µs800 kHz20 nA500 µV600µA40 mA3 V30 V-40°C ~ 125°C--Surface MountSC-74A, SOT-753SOT-23-5
8-SOIC
LM358M/NOPB
IC OPAMP GP 2 CIRCUIT 8SOIC
Texas Instruments
3,458
In Stock
1 : $1.12000
Tube
-
Tube
ActiveGeneral Purpose2--1 MHz45 nA2 mV1mA40 mA3 V32 V0°C ~ 70°C--Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8 SO
LM358S-13
IC OPAMP GP 2 CIRCUIT 8SO
Diodes Incorporated
38,424
In Stock
95,000
Factory
1 : $0.37000
Cut Tape (CT)
2,500 : $0.10599
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose2Differential-700 kHz45 nA2 mV1mA40 mA3 V32 V0°C ~ 70°C--Surface Mount8-SOIC (0.154", 3.90mm Width)8-SO
8-VSSOP
LM358DGKR
IC OPAMP GP 2 CIRCUIT 8VSSOP
Texas Instruments
30,391
In Stock
1 : $0.37000
Cut Tape (CT)
2,500 : $0.10511
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose2-0.3V/µs800 kHz20 nA3 mV500µA (x2 Channels)40 mA3 V30 V0°C ~ 70°C (TA)--Surface Mount8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-VSSOP
SOT 23-8
LM358LVIDDFR
IC OPAMP GP 2 CIRCUIT TSOT23-8
Texas Instruments
19,996
In Stock
1 : $0.38000
Cut Tape (CT)
3,000 : $0.08545
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose2-1.5V/µs1 MHz15 pA1 mV90µA (x2 Channels)40 mA2.7 V5.5 V-40°C ~ 125°C--Surface MountSOT-23-8TSOT-23-8
8-SOIC
LM358LVIDR
IC OPAMP GP 2 CIRCUIT 8SOIC
Texas Instruments
4,512
In Stock
1 : $0.38000
Cut Tape (CT)
2,500 : $0.07878
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose2-1.5V/µs1 MHz15 pA1 mV90µA (x2 Channels)40 mA2.7 V5.5 V-40°C ~ 125°C--Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-TSSOP
LM358BAIPWR
DUAL, 36-V, 1.2-MHZ, 2-MV OFFSET
Texas Instruments
5,778
In Stock
1 : $0.39000
Cut Tape (CT)
2,000 : $0.11166
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose2Push-Pull0.5V/µs1.2 MHz10 nA2 mV300µA (x2 Channels)30 mA3 V36 V-40°C ~ 85°C (TA)AutomotiveAEC-Q100Surface Mount8-TSSOP (0.173", 4.40mm Width)8-TSSOP
8-TSSOP
LM358APWR
IC OPAMP GP 2 CIRCUIT 8TSSOP
Texas Instruments
5,301
In Stock
1 : $0.39000
Cut Tape (CT)
2,000 : $0.11209
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose2-0.3V/µs700 kHz15 nA2 mV500µA (x2 Channels)40 mA3 V30 V0°C ~ 70°C (TA)--Surface Mount8-TSSOP (0.173", 4.40mm Width)8-TSSOP
8-SOIC
LM358BAIDR
IC OPAMP GP 2 CIRCUIT 8SOIC
Texas Instruments
12,035
In Stock
1 : $0.40000
Cut Tape (CT)
2,500 : $0.08874
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose2-0.5V/µs1.2 MHz10 nA2 mV300µA (x2 Channels)40 mA3 V36 V-40°C ~ 125°C (TA)--Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
LM358DRG3
IC OPAMP GP 2 CIRCUIT 8SOIC
Texas Instruments
2,818
In Stock
1 : $0.40000
Cut Tape (CT)
2,500 : $0.11499
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time BuyGeneral Purpose2-0.3V/µs700 kHz20 nA3 mV500µA (x2 Channels)40 mA3 V30 V0°C ~ 70°C (TA)--Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
LM358WDT
IC OPAMP GP 2 CIRCUIT 8SOIC
STMicroelectronics
17,654
In Stock
1 : $0.41000
Cut Tape (CT)
2,500 : $0.14669
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose2-0.6V/µs1.1 MHz20 nA2 mV700µA40 mA3 V30 V0°C ~ 70°CAutomotiveAEC-Q100Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
SOT 23-8
LM358BAIDDFR
DUAL, 36-V, 1.2-MHZ, 2-MV OFFSET
Texas Instruments
6,530
In Stock
1 : $0.43000
Cut Tape (CT)
3,000 : $0.09472
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose2Push-Pull0.5V/µs1.2 MHz10 nA2 mV300µA (x2 Channels)30 mA3 V36 V-40°C ~ 85°C (TA)AutomotiveAEC-Q100Surface MountSOT-23-8TSOT-23-8
8-VSSOP
LM358BIDGKR
IC OPAMP GP 2 CIRCUIT 8VSSOP
Texas Instruments
3,841
In Stock
1 : $0.43000
Cut Tape (CT)
2,500 : $0.09454
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose2-0.5V/µs1.2 MHz10 nA300 µV300µA (x2 Channels)30 mA3 V36 V-40°C ~ 85°C (TA)--Surface Mount8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-VSSOP
8-DIP
LM358AP
IC OPAMP GP 2 CIRCUIT 8DIP
Texas Instruments
23,340
In Stock
1 : $0.44000
Tube
-
Tube
ActiveGeneral Purpose2-0.3V/µs700 kHz15 nA2 mV500µA (x2 Channels)40 mA3 V30 V0°C ~ 70°C (TA)--Through Hole8-DIP (0.300", 7.62mm)8-PDIP
8-DIP
LM358PE3
IC OPAMP GP 2 CIRCUIT 8DIP
Texas Instruments
2,722
In Stock
278,232
Marketplace
2,699 : $0.11000
Bulk
1 : $0.45000
Tube
-
Bulk
Tube
Last Time BuyGeneral Purpose2-0.3V/µs700 kHz20 nA3 mV500µA (x2 Channels)40 mA3 V30 V0°C ~ 70°C (TA)--Through Hole8-DIP (0.300", 7.62mm)8-PDIP
SOT 23-8
LM358BIDDFR
IC OPAMP GP 2 CIRCUIT TSOT23-8
Texas Instruments
8,439
In Stock
1 : $0.45000
Cut Tape (CT)
3,000 : $0.08361
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose2-0.5V/µs1.2 MHz10 nA300 µV300µA (x2 Channels)30 mA3 V36 V-40°C ~ 85°C (TA)--Surface MountSOT-23-8TSOT-23-8
8-VSSOP
LM358ADGKR
IC OPAMP GP 2 CIRCUIT 8VSSOP
Texas Instruments
13,168
In Stock
1 : $0.47000
Cut Tape (CT)
2,500 : $0.10362
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose2-0.3V/µs700 kHz15 nA2 mV500µA (x2 Channels)40 mA3 V30 V0°C ~ 70°C (TA)--Surface Mount8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-VSSOP
8-SOIC
LM358BIDR
IC OPAMP GP 2 CIRCUIT 8SOIC
Texas Instruments
5,262
In Stock
1 : $0.47000
Cut Tape (CT)
2,500 : $0.08686
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose2-0.5V/µs1.2 MHz10 nA300 µV300µA (x2 Channels)40 mA3 V36 V-40°C ~ 85°C (TA)--Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-UFDFN (2x2)
LM358QT
IC OPAMP GP 2 CIRCUIT 8DFN
STMicroelectronics
107,067
In Stock
1 : $0.48000
Cut Tape (CT)
3,000 : $0.17064
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose2-0.6V/µs1.1 MHz20 nA2 mV700µA (x2 Channels)40 mA3 V30 V0°C ~ 70°CAutomotiveAEC-Q100Surface Mount8-UFDFN Exposed Pad8-DFN (2x2)
Showing
of 134

Instrumentation, OP Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.