Showing
1 - 25
of 40
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
32-TQFP
ML62Q1367-NNNTBZ0BX
IC MCU 16BIT 64KB FLASH 32TQFP
Rohm Semiconductor
2,070
In Stock
1 : $5.45000
Cut Tape (CT)
1,000 : $2.87868
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivenX-U16/10016-Bit25MHzI²C, SSP, UART/USARTPOR, PWM, WDT2864KB (64K x 8)FLASH2K x 84K x 81.6V ~ 5.5VA/D 8x10b; D/A 1x8bInternal-40°C ~ 105°C (TA)Surface Mount32-TQFP32-TQFP (7x7)
48-TQFP
ML62Q1530-NNNTBZ0BX
IC MCU 16BIT 32KB FLASH 48TQFP
Rohm Semiconductor
1,000
In Stock
1 : $6.66000
Cut Tape (CT)
1,000 : $3.51624
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivenX-U16/10016-Bit25MHzI²C, SSP, UART/USARTPOR, PWM, WDT4232KB (32K x 8)FLASH4K x 88K x 81.6V ~ 5.5VA/D 12x10b; D/A 1x8bInternal-40°C ~ 105°C (TA)Surface Mount48-TQFP48-TQFP (7x7)
20-TSSOP
ML62Q1335-NNNTDZ0ATL
IC MCU 16BIT 32KB FLASH 20TSSOP
Rohm Semiconductor
1,890
In Stock
1 : $4.93000
Cut Tape (CT)
2,000 : $2.47320
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivenX-U16/10016-Bit25MHzI²C, SSP, UART/USARTPOR, LED, PWM, WDT1632KB (32K x 8)FLASH2K x 84K x 81.6V ~ 5.5VA/D 8x10b SARInternal-40°C ~ 105°C (TA)Surface Mount20-TSSOP (0.173", 4.40mm Width)20-TSSOP
80-LQFP
ML62Q1734-NNNGAZ0AX
IC MCU 16BIT 128KB FLASH 80QFP
Rohm Semiconductor
98
In Stock
1 : $9.85000
Tray
Tray
ActivenX-U16/10016-Bit25MHzI²C, SSP, UART/USARTPOR, PWM, WDT67128KB (128K x 8)FLASH4K x 816K x 81.6V ~ 5.5VA/D 16x10b; D/A 2x8bInternal-40°C ~ 105°C (TA)Surface Mount80-QFP80-QFP (14x14)
64-LQFP
ML62Q1727-NNNGAZ0AX
IC MCU 16BIT 256KB FLASH 64QFP
Rohm Semiconductor
100
In Stock
1 : $10.21000
Tray
Tray
ActivenX-U16/10016-Bit25MHzI²C, SSP, UART/USARTPOR, PWM, WDT53256KB (256K x 8)FLASH4K x 816K x 81.6V ~ 5.5VA/D 12x10b; D/A 1x8bInternal-40°C ~ 105°C (TA)Surface Mount64-QFP64-QFP (14x14)
80-LQFP
ML62Q1567-NNNGAZ0AX
IC MCU 16BIT 256KB FLASH 80QFP
Rohm Semiconductor
100
In Stock
1 : $10.87000
Tray
Tray
ActivenX-U16/10016-Bit25MHzI²C, SSP, UART/USARTPOR, PWM, WDT72256KB (256K x 8)FLASH4K x 816K x 81.6V ~ 5.5VA/D 16x10b; D/A 2x8bInternal-40°C ~ 105°C (TA)Surface Mount80-QFP80-QFP (14x14)
100-QFP
ML62Q1574-NNNGAZ0AX
IC MCU 16BIT 128KB FLASH 100QFP
Rohm Semiconductor
100
In Stock
1 : $11.50000
Tray
Tray
ActivenX-U16/10016-Bit25MHzI²C, SSP, UART/USARTPOR, PWM, WDT92128KB (128K x 8)FLASH4K x 88K x 81.6V ~ 5.5VA/D 16x10b; D/A 2x8bInternal-40°C ~ 105°C (TA)Surface Mount100-BQFP100-QFP (14x20)
80-LQFP
ML62Q1737-NNNGAZ0AX
IC MCU 16BIT 256KB FLASH 80QFP
Rohm Semiconductor
100
In Stock
1 : $11.59000
Tray
Tray
ActivenX-U16/10016-Bit25MHzI²C, SSP, UART/USARTPOR, PWM, WDT67256KB (256K x 8)FLASH4K x 816K x 81.6V ~ 5.5VA/D 16x10b; D/A 2x8bInternal-40°C ~ 105°C (TA)Surface Mount80-QFP80-QFP (14x14)
100-QFP
ML62Q1744-NNNGAZ0AX
IC MCU 16BIT 128KB FLASH 100QFP
Rohm Semiconductor
100
In Stock
1 : $12.25000
Tray
Tray
ActivenX-U16/10016-Bit25MHzI²C, SSP, UART/USARTPOR, PWM, WDT87128KB (128K x 8)FLASH4K x 816K x 81.6V ~ 5.5VA/D 16x10b; D/A 2x8bInternal-40°C ~ 105°C (TA)Surface Mount100-BQFP100-QFP (14x20)
100-QFP
ML62Q1747-NNNGAZ0AX
IC MCU 16BIT 256KB FLASH 100QFP
Rohm Semiconductor
100
In Stock
1 : $12.35000
Tray
Tray
ActivenX-U16/10016-Bit25MHzI²C, SSP, UART/USARTPOR, PWM, WDT87256KB (256K x 8)FLASH4K x 816K x 81.6V ~ 5.5VA/D 16x10b; D/A 2x8bInternal-40°C ~ 105°C (TA)Surface Mount100-BQFP100-QFP (14x20)
100-QFP
ML62Q1577-NNNGAZ0AX
IC MCU 16BIT 256KB FLASH 100QFP
Rohm Semiconductor
100
In Stock
1 : $13.53000
Tray
Tray
ActivenX-U16/10016-Bit25MHzI²C, SSP, UART/USARTPOR, PWM, WDT92256KB (256K x 8)FLASH4K x 816K x 81.6V ~ 5.5VA/D 16x10b; D/A 2x8bInternal-40°C ~ 105°C (TA)Surface Mount100-BQFP100-QFP (14x20)
IC MCU 16BIT 512KB FLASH 64QFP
ML62Q1859-NNNGAZ0AX
IC MCU 16BIT 512KB FLASH 64QFP
Rohm Semiconductor
100
In Stock
1 : $17.20000
Tray
Tray
ActivenX-U16/10016-Bit25MHzI²C, SSP, UART/USARTPOR, LED, PWM, WDT58512KB (512K x 8)FLASH8K x 832K x 81.6V ~ 5.5VA/D 12x10b SAR; D/A 1x8bInternal-40°C ~ 105°C (TA)Surface Mount64-QFP64-QFP (14x14)
IC MCU 16BIT 512KB FLASH 80QFP
ML62Q1869-NNNGAZ0AX
IC MCU 16BIT 512KB FLASH 80QFP
Rohm Semiconductor
100
In Stock
1 : $17.93000
Tray
Tray
ActivenX-U16/10016-Bit25MHzI²C, SSP, UART/USARTPOR, LED, PWM, WDT72512KB (512K x 8)FLASH8K x 832K x 81.6V ~ 5.5VA/D 16x10b SAR; D/A 2x8bInternal-40°C ~ 105°C (TA)Surface Mount80-QFP80-QFP (14x14)
IC MCU 16BIT 512KB FLASH 64QFP
ML62Q1729-NNNGAZ0AX
IC MCU 16BIT 512KB FLASH 64QFP
Rohm Semiconductor
100
In Stock
1 : $18.25000
Tray
Tray
ActivenX-U16/10016-Bit25MHzI²C, SSP, UART/USARTPOR, LCD, LED, PWM, WDT53512KB (512K x 8)FLASH8K x 832K x 81.6V ~ 5.5VA/D 12x10b SAR; D/A 1x8bInternal-40°C ~ 105°C (TA)Surface Mount64-QFP64-QFP (14x14)
IC MCU 16BIT 512KB FLASH 80QFP
ML62Q1739-NNNGAZ0AX
IC MCU 16BIT 512KB FLASH 80QFP
Rohm Semiconductor
100
In Stock
1 : $18.99000
Tray
Tray
ActivenX-U16/10016-Bit25MHzI²C, SSP, UART/USARTPOR, LCD, LED, PWM, WDT67512KB (512K x 8)FLASH8K x 832K x 81.6V ~ 5.5VA/D 16x10b SAR; D/A 2x8bInternal-40°C ~ 105°C (TA)Surface Mount80-QFP80-QFP (14x14)
IC MCU 16BIT 512KB FLASH 100QFP
ML62Q1879-NNNGAZ0AX
IC MCU 16BIT 512KB FLASH 100QFP
Rohm Semiconductor
100
In Stock
1 : $20.04000
Tray
Tray
ActivenX-U16/10016-Bit25MHzI²C, SSP, UART/USARTPOR, LED, PWM, WDT92512KB (512K x 8)FLASH8K x 832K x 81.6V ~ 5.5VA/D 16x10b SAR; D/A 2x8bInternal-40°C ~ 105°C (TA)Surface Mount100-BQFP100-QFP (14x20)
IC MCU 16BIT 512KB FLASH 100QFP
ML62Q1749-NNNGAZ0AX
IC MCU 16BIT 512KB FLASH 100QFP
Rohm Semiconductor
100
In Stock
1 : $21.10000
Tray
Tray
ActivenX-U16/10016-Bit25MHzI²C, SSP, UART/USARTPOR, LCD, LED, PWM, WDT87512KB (512K x 8)FLASH8K x 832K x 81.6V ~ 5.5VA/D 16x10b SAR; D/A 2x8bInternal-40°C ~ 105°C (TA)Surface Mount100-BQFP100-QFP (14x20)
16-TSSOP
ML62Q1325-NNNMBZ0ATL
IC MCU 16BIT 32KB FLASH 16SSOP
Rohm Semiconductor
97
In Stock
1 : $3.79000
Cut Tape (CT)
2,500 : $1.90270
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivenX-U16/10016-Bit25MHzI²C, SSP, UART/USARTPOR, LED, PWM, WDT1232KB (32K x 8)FLASH2K x 84K x 81.6V ~ 5.5VA/D 6x10b SARInternal-40°C ~ 105°C (TA)Surface Mount16-LSSOP (0.173", 4.40mm Width)16-SSOP
20-TSSOP
ML62Q1333-NNNTDZ0ATL
IC MCU 16BIT 16KB FLASH 20TSSOP
Rohm Semiconductor
97
In Stock
1 : $4.66000
Cut Tape (CT)
2,000 : $2.33861
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivenX-U16/10016-Bit25MHzI²C, SSP, UART/USARTPOR, LED, PWM, WDT1616KB (16K x 8)FLASH2K x 84K x 81.6V ~ 5.5VA/D 8x10b SARInternal-40°C ~ 105°C (TA)Surface Mount20-TSSOP (0.173", 4.40mm Width)20-TSSOP
48-TQFP
ML62Q1720-NNNTBZ0BX
IC MCU 16BIT 32KB FLASH 48TQFP
Rohm Semiconductor
100
In Stock
1 : $6.90000
Cut Tape (CT)
1,000 : $3.91230
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivenX-U16/10016-Bit24MHzI²C, SSP, UART/USARTPOR, PWM, WDT5332KB (32K x 8)FLASH4K x 88K x 81.6V ~ 5.5VA/D 12x10b; D/A 1x8bInternal-40°C ~ 105°C (TA)Surface Mount48-TQFP48-TQFP (7x7)
48-TQFP
ML62Q1700-NNNTBZ0BX
IC MCU 16BIT 32KB FLASH 48TQFP
Rohm Semiconductor
100
In Stock
1 : $6.96000
Cut Tape (CT)
1,000 : $3.67885
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivenX-U16/10016-Bit24MHzI²C, SSP, UART/USARTPOR, PWM, WDT3732KB (32K x 8)FLASH4K x 88K x 81.6V ~ 5.5VA/D 12x10b; D/A 1x8bInternal-40°C ~ 105°C (TA)Surface Mount48-TQFP48-TQFP (7x7)
48-TQFP
ML62Q1712-NNNTBZ0BX
IC MCU 16BIT 64KB FLASH 48TQFP
Rohm Semiconductor
100
In Stock
1 : $7.08000
Cut Tape (CT)
1,000 : $4.01787
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivenX-U16/10016-Bit24MHzI²C, SSP, UART/USARTPOR, PWM, WDT4164KB (64K x 8)FLASH4K x 88K x 81.6V ~ 5.5VA/D 12x10b; D/A 1x8bInternal-40°C ~ 105°C (TA)Surface Mount48-TQFP48-TQFP (7x7)
52-TQFP
ML62Q1540-NNNTBZ0BX
IC MCU 16BIT 32KB FLASH 52TQFP
Rohm Semiconductor
100
In Stock
1 : $7.09000
Cut Tape (CT)
1,000 : $3.74808
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivenX-U16/10016-Bit25MHzI²C, SSP, UART/USARTPOR, PWM, WDT4632KB (32K x 8)FLASH4K x 88K x 81.6V ~ 5.5VA/D 12x10b; D/A 1x8bInternal-40°C ~ 105°C (TA)Surface Mount52-TQFP52-TQFP (10x10)
64-TQFP
ML62Q1552-NNNTBZ0BX
IC MCU 16BIT 64KB FLASH 64TQFP
Rohm Semiconductor
100
In Stock
1 : $7.19000
Cut Tape (CT)
1,000 : $4.07997
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivenX-U16/10016-Bit25MHzI²C, SSP, UART/USARTPOR, PWM, WDT5864KB (64K x 8)FLASH4K x 88K x 81.6V ~ 5.5VA/D 12x10b; D/A 1x8bInternal-40°C ~ 105°C (TA)Surface Mount64-TQFP64-TQFP (10x10)
48-TQFP
ML62Q1710-NNNTBZ0BX
IC MCU 16BIT 32KB FLASH 48TQFP
Rohm Semiconductor
100
In Stock
1 : $7.37000
Cut Tape (CT)
1,000 : $3.89620
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivenX-U16/10016-Bit24MHzI²C, SSP, UART/USARTPOR, PWM, WDT4132KB (32K x 8)FLASH4K x 88K x 81.6V ~ 5.5VA/D 12x10b; D/A 1x8bInternal-40°C ~ 105°C (TA)Surface Mount48-TQFP48-TQFP (7x7)
Showing
1 - 25
of 40

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.