Showing
1 - 12
of 12
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
20-SOIC
PIC16F690T-I/SO
IC MCU 8BIT 7KB FLASH 20SOIC
Microchip Technology
3,550
In Stock
1 : $3.03000
Cut Tape (CT)
1,600 : $3.03000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePIC8-Bit20MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT187KB (4K x 14)FLASH256 x 8256 x 82V ~ 5.5VA/D 12x10bInternal-40°C ~ 85°C (TA)Surface Mount20-SOIC (0.295", 7.50mm Width)20-SOIC
20-SSOP
PIC16F690T-I/SS
IC MCU 8BIT 7KB FLASH 20SSOP
Microchip Technology
8,115
In Stock
1 : $2.67000
Cut Tape (CT)
1,600 : $2.67000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePIC8-Bit20MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT187KB (4K x 14)FLASH256 x 8256 x 82V ~ 5.5VA/D 12x10bInternal-40°C ~ 85°C (TA)Surface Mount20-SSOP (0.209", 5.30mm Width)20-SSOP
20-SOIC
PIC16F690-I/SO
IC MCU 8BIT 7KB FLASH 20SOIC
Microchip Technology
10,187
In Stock
1 : $2.97000
Tube
Tube
ActivePIC8-Bit20MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT187KB (4K x 14)FLASH256 x 8256 x 82V ~ 5.5VA/D 12x10bInternal-40°C ~ 85°C (TA)Surface Mount20-SOIC (0.295", 7.50mm Width)20-SOIC
C04-126 ML
PIC16F690-I/ML
IC MCU 8BIT 7KB FLASH 20QFN
Microchip Technology
0
In Stock
1 : $2.97000
Tube
Tube
ActivePIC8-Bit20MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT187KB (4K x 14)FLASH256 x 8256 x 82V ~ 5.5VA/D 12x10bInternal-40°C ~ 85°C (TA)Surface Mount20-VFQFN Exposed Pad20-QFN (4x4)
C04-126 ML
PIC16F690-E/ML
IC MCU 8BIT 7KB FLASH 20QFN
Microchip Technology
0
In Stock
1 : $3.24000
Tube
Tube
ActivePIC8-Bit20MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT187KB (4K x 14)FLASH256 x 8256 x 82V ~ 5.5VA/D 12x10bInternal-40°C ~ 125°C (TA)Surface Mount20-VFQFN Exposed Pad20-QFN (4x4)
20-SOIC
PIC16F690-E/SO
IC MCU 8BIT 7KB FLASH 20SOIC
Microchip Technology
0
In Stock
1 : $3.24000
Tube
Tube
ActivePIC8-Bit20MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT187KB (4K x 14)FLASH256 x 8256 x 82V ~ 5.5VA/D 12x10bInternal-40°C ~ 125°C (TA)Surface Mount20-SOIC (0.295", 7.50mm Width)20-SOIC
C04-126 ML
PIC16F690T-I/ML
IC MCU 8BIT 7KB FLASH 20QFN
Microchip Technology
0
In Stock
1 : $3.03000
Cut Tape (CT)
3,300 : $3.03000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePIC8-Bit20MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT187KB (4K x 14)FLASH256 x 8256 x 82V ~ 5.5VA/D 12x10bInternal-40°C ~ 85°C (TA)Surface Mount20-VFQFN Exposed Pad20-QFN (4x4)
20-SSOP
PIC16F690T-E/SS
IC MCU 8BIT 7KB FLASH 20SSOP
Microchip Technology
0
In Stock
1 : $3.26000
Cut Tape (CT)
1,600 : $3.25500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePIC8-Bit20MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT187KB (4K x 14)FLASH256 x 8256 x 82V ~ 5.5VA/D 12x10bInternal-40°C ~ 125°C (TA)Surface Mount20-SSOP (0.209", 5.30mm Width)20-SSOP
20-SSOP
PIC16F690-I/SS
IC MCU 8BIT 7KB FLASH 20SSOP
Microchip Technology
0
In Stock
1 : $2.60000
Tube
Tube
ActivePIC8-Bit20MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT187KB (4K x 14)FLASH256 x 8256 x 82V ~ 5.5VA/D 12x10bInternal-40°C ~ 85°C (TA)Surface Mount20-SSOP (0.209", 5.30mm Width)20-SSOP
20-DIP
PIC16F690-E/P
IC MCU 8BIT 7KB FLASH 20DIP
Microchip Technology
0
In Stock
1 : $3.32000
Tube
Tube
ActivePIC8-Bit20MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT187KB (4K x 14)FLASH256 x 8256 x 82V ~ 5.5VA/D 12x10bInternal-40°C ~ 125°C (TA)Through Hole20-DIP (0.300", 7.62mm)20-PDIP
20-DIP
PIC16F690-I/P
IC MCU 8BIT 7KB FLASH 20DIP
Microchip Technology
0
In Stock
1 : $3.02000
Tube
Tube
ActivePIC8-Bit20MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT187KB (4K x 14)FLASH256 x 8256 x 82V ~ 5.5VA/D 12x10bInternal-40°C ~ 85°C (TA)Through Hole20-DIP (0.300", 7.62mm)20-PDIP
20-SSOP
PIC16F690-E/SS
IC MCU 8BIT 7KB FLASH 20SSOP
Microchip Technology
0
In Stock
1 : $2.84000
Tube
Tube
ActivePIC8-Bit20MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT187KB (4K x 14)FLASH256 x 8256 x 82V ~ 5.5VA/D 12x10bInternal-40°C ~ 125°C (TA)Surface Mount20-SSOP (0.209", 5.30mm Width)20-SSOP
Showing
1 - 12
of 12

Embedded - Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.